MM5452, MM5453 Datasheet by Texas Instruments

View All Related Products | Download PDF Datasheet
I TEXAS INSTRUMENTS EAEKMANE aAnKPLAME mu m numnz «mm: x: u 25 25 a vnn 11mm“ anrrws nfi ’unfi (many a: LATENES numn 1: mum 3mm nAVA zaswsmnnmsvms nsszv mm M
MM5452, MM5453
www.ti.com
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
MM5452/MM5453 Liquid Crystal Display Drivers
Check for Samples: MM5452,MM5453
1FEATURES DESCRIPTION
The MM5452 is a monolithic integrated circuit utilizing
2 Serial Data Input CMOS metal gate, low threshold enhancement mode
No Load Signal Required devices. It is available in a 40-pin PDIP package. The
DATA ENABLE (MM5452) chip can drive up to 32 segments of LCD and can be
paralleled to increase this number. The chip is
Wide Power Supply Operation capable of driving a 4½-digit 7-segment display with
TTL Compatibility minimal interface between the display and the data
32 or 33 Outputs source.
Alphanumeric and Bar Graph Capability The MM5452 stores display data in latches after it is
Cascaded Operation Capability clocked in, and holds the data until new display data
is received.
APPLICATIONS
COPS™ or Microprocessor Displays
Industrial Control Indicator
Digital Clock, Thermometer, Counter,
Voltmeter
Instrumentation Readouts
Remote Displays
Block Diagram
Figure 1.
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2All trademarks are the property of their respective owners.
PRODUCTION DATA information is current as of publication date. Copyright © 1995–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS INSTRUMENTS
MM5452, MM5453
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
www.ti.com
Absolute Maximum Ratings (1)(2)
Voltage at Any Pin, Referenced to Gnd -0.3V to +10V
Storage Temperature -65°C to +150°C
Power Dissipation at 25°C 350mW
Power Dissipation at 70°C 300mW
Junction Temperature +150°C
Lead Temperature (Soldering, 10s) 300°C
(1) “Absolute Maximum Ratings” are those values beyond which the safety of the device cannot be ensured. They are not meant to imply
that the devices should be operated at these limits. The table of “Electrical Characteristics” specifies conditions of device operation.
(2) If Military/Aerospace specified devices are required, please contact the TI Sales Office/Distributors for availability and specifications.
Recommended Operating Conditions
VDD 3V to 10V
Operating Temperature 40°C to 85°C
Electrical Characteristics
TAwithin operating range, VDD = 3.0V to 10V, VSS = 0V unless otherwise specified.
Parameter Conditions Min Typ Max Units
Supply Voltage, VDD 3 10 V
Average Supply Current, IDD All Outputs Open, Clock=Gnd,
Data=Gnd,OSC=Gnd, BP_IN @ 32Hz
VDD= 5V 10 µA
VDD= 10V 40 µA
Input Logical '0' Voltage, VIL VDD= 3V 0.4 V
VDD= 5V 0.8 V
VDD= 10V 0.8 V
Input Logical '1' Voltage, VIH VDD= 3V 2.0 V
VDD= 5V 2.0 V
VDD= 10V 8.0 V
Segment Sink Current, IOL VDD= 3V, VOUT= 0.3V -20 -40 µA
Segment Source Current, IOH VDD= 3V, VOUT= 2.7V 20 40 µA
Backplane Out Sink Current, IOL VDD= 3V, VOUT= 0.3V -320 -500 µA
Backplane Out Source Current, VDD= 3V, VOUT= 2.7V 320 500 µA
IOH
Segment Output Offset Voltage Segment Load = 250pF (1) +/-50 mV
Backplane Output Offset Voltage Backplane Load = 8750pF (1) +/-50 mV
Backplane Out Frequency ROSC_IN= 50kΩ, COSC_IN= 0.01µF 75 Hz
Clock Input Frequency, fCLOCK(2) VDD= 3V (1) (3) 500 kHz
VDD= 5V (1) 750 kHz
VDD= 10V (1) 1.0 MHz
Clock Input Duty Cycle(2) 40 60 %
Data Input Set-Up Time, tDS 300 ns
Data Input Hold Time, tDH 300 ns
DataEnable Set-up Time, tDES 100 ns
(1) This parameter is ensured (but not production tested) over the operating temperature range and the operating supply voltage range. Not
to be used in Q.A. testing.
(2) Clock input rise time (tr) and fall time (tf) must not exceed 300ns
(3) AC input waveform for test purposes: tr20ns, tf20ns, fCLOCK= 500kHz, Duty Cycle = 50% ±10%
2Submit Documentation Feedback Copyright © 1995–2013, Texas Instruments Incorporated
Product Folder Links: MM5452 MM5453
l TEXAS INSTRUMENTS . VssT W. .._ ..........._ nuvruv I "—5 nuvruv In ”—5 mmm II! n _’ numn In H J— mmul In "2—“ mm Incl immmmu _’L nurmvww 3—: wmnlnzo — nwunm. lumm m i mum m L numn llel i mmuv-Ivzs l numn mm L uumnmn mmunm'_’ 1mm "19 mum-ml lam-m um wmnmai L alumni”! mum-mi i“— uunul In :1 mm In I 1—: :75 W W _....... mi imam. g g E g, g g g g E E E if m a i E i E if 3 3 3 3 i”? 3 3 3 3 3 ouww W .3 ouwm an .2 ouwm aw u ouwuv aw m auwm an 9 cum all I auwm an 7 cum all 5 WWW an 5 0mm an o auwm an 3 ouwuv an 2 oumn an . wsmv Van we osc m CLOCK IN mu m meN: our — auwuv aw 23 — ouwuv w 2: — WTPUY w 25 _ auwuv aw zs — uwuv w 27 — ouwuv IN 25 — uwuv w 29 _ uuwul aw 3n — owuv w M — own! W 32 — N/ c mcxmuz m um mm .55; numn In ”—2 W. .— mm In “—5. mum I‘m—7 nun-n um_' nuvnv mun—9 wrmnni’. “— i own I u laumnww 1 mm B" m L mmun n immun- 22 i mmumm #wan n i mmur I 25 i mmumm 1 mummy . .s..._ _...... ..,,,_ __...... E E E E E E E E E E E E E .0 u E E E E E 3 3 3 3 i”? 3 3 3 3 3 ouww W .3 ouwm an .2 ouwm aw u ouwuv aw m auwm an 9 cum all I auwm an 7 cum all 5 WWW an 5 0mm an o auwm an 3 ouwuv an 2 oumn an . wsmv Van we osc m CLOCK IN mu m meN: our — uuwuv aw 23 — ouwuv w 2; — WWW w 25 _ uuwuv aw zs — WWW w 27 — ouwuv w 25 — WWW w 29 _ awn! aw 3n — ouwuv w m — owuv an 32 — ouwm w 53 we mcxmuz m
MM5452, MM5453
www.ti.com
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
Connection Diagram
Figure 2. Top View Figure 3. Top View
See Package Number NFJ0040A See Package Number NFJ0040A
Figure 4. Top View Figure 5. Top View
See Package Number FN0044A See Package Number FN0044A
Copyright © 1995–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: MM5452 MM5453
l TEXAS INSTRUMENTS mm mm {mmnszr ‘ as sum nu an as an 25 ummfi'fl '1 WE? 1—1
MM5452, MM5453
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
www.ti.com
FUNCTIONAL DESCRIPTION
The MM5452 is specifically designed to operate 4½-digit 7-segment displays with minimal interface with the
display and the data source. Serial data transfer from the data source to the display driver is accomplished with 2
signals, serial data and clock. Since the MM5452 does not contain a character generator, the formatting of the
segment information must be done prior to inputting the data to the MM5452. Using a format of a leading “1”
followed by the 32 data bits allows data transfer without an additional load signal. The 32 data bits are latched
after the 36th clock is complete, thus providing non-multiplexed, direct drive to the display. Outputs change only if
the serial data bits differ from the previous time.
A block diagram is shown in Figure 1. For the MM5452 a DATA ENABLE is used instead of the 33rd output. If
the DATA ENABLE signal is not required, the 33rd output can be brought out. This is the MM5453 device.
Figure 7 shows the input data format. A start bit of logical “1” precedes the 32 bits of data. At the 36th clock a
LOAD signal is generated synchronously with the high state of the clock, which loads the 32 bits of the shift
registers into the latches. At the low state of the clock a RESET signal is generated which clears all the shift
registers for the next set of data. The shift registers are static master-slave configuration. There is no clear for
the master portion of the first shift register, thus allowing continuous operation.
If the clock is not continuous, there must be at least a complete set of 36 clocks otherwise the shift registers will
not load and clear.
Bit 1 is the first bit following the start bit and it will appear on device pin 18 of the MM5452N and MM5453N, and
on device pin 20 of the MM5452V and MM5453V.
Figure 6 shows the timing relationships between data, clock and DATA ENABLE.
Figure 6. Timing Diagram
Figure 7. Input Data Format
Figure 8 shows a typical application. Note how the input data maps to the output pins and the display. The
MM5452 and MM5453 do not have format restrictions, as all outputs are controllable. The application assumes a
specific display pinout. Different display/driver connection patterns will, of course, yield a different input data
format.
4Submit Documentation Feedback Copyright © 1995–2013, Texas Instruments Incorporated
Product Folder Links: MM5452 MM5453
l TEXAS INSTRUMENTS SegmLfl/Em /_'I 57 m n n n n7 :2 M n a; n u a: m n u l I‘I I_I I I I_I I. I_ I. Li. L]. L] vwumcvnrnmcznrunamnrumum um mmn u w m n 21 2! 11 15 m 2: Mmmx m m m n ucxmm rm ancxnnuim n mum :aner "mg .m m. m m un mm. mm mm mm . m > m mm mm “ mum “ mumml I mnmml . x J I |- lvl-vlulmlvlnlml-l" mmw Inlulwlnlnlml-I-=1a=|ulmlnlnlvszl+l flflflflflflfl
MM5452, MM5453
www.ti.com
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
Consult LCD manufacturer’s data sheet for specific pinouts.
Figure 8. Typical 4½-Digit Display Application
Copyright © 1995–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: MM5452 MM5453
i TEXAS INSTRUMENTS III III El III III III I:I.I:I.I:I.I:I.I:I.I:I a» a» _ av __ 5P _ m um :I um um mu m up use up as: an use 37 C. m L— m m] L— m w] E m w] II_"I E] III III I.I:I.I:I. I:I. I:l ancxntmt 3? av um — um um _ nut _ an m- as: up I: m m r m m m mm ”Cu 1x mmmz nmvz mnumnv ‘“ n ]
MM5452, MM5453
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
www.ti.com
*The minimum recommended value for R for the oscillator input is 9 k. An RC time constant of approximately 4.91 ×
104should produce a backplane frequency between 30 Hz and 150 Hz.
Figure 9. Parallel Backplane Outputs
Figure 10. External Backplane Clock
Figure 11 shows a four wire remote display that takes advantage of the device’s serial input to move many bits of
display information on a few wires.
USING AN EXTERNAL CLOCK
The MM5452/MM5453 LCD Drivers can be used with an externally supplied clock, provided it has a duty cycle of
50%. Deviations from a 50% duty cycle result in an offset voltage on the LCD. In Figure 10, a flip-flop is used to
assure a 50% duty cycle. The oscillator input is grounded to prevent oscillation and reduce current consumptions
in the chips. The oscillator is not used.
Using an external clock allows synchronizing the display drive with AC power, internal clocks, or DVM integration
time to reduce interference from the display.
Figure 12 is a general block diagram that shows how the device’s serial input can be used to advantage in an
analog display. The analog voltage input is compared with a staircase voltage generated by a counter and a
digital-to-analog converter or resistor array. The result of this comparison is clocked into the MM5452, MM5453.
The next clock pulse increments the staircase and clocks the new data in.
6Submit Documentation Feedback Copyright © 1995–2013, Texas Instruments Incorporated
Product Folder Links: MM5452 MM5453
l TEXAS INSTRUMENTS mm" “mum: v‘ j v W “W on mm arm Muss Human mm :mcxm v ss nsnm V R u» m aw mstuv Aunan mm: m WM: . . . mum ELOEK NUMER IHN arm" 1, mum” — “W Vrm mnluun mm mm as: CDNVERIER m sums-st “was“ _ run/Ham SW“ 3" mu m ' \snm an
MM5452, MM5453
www.ti.com
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
With a buffer amplifier, the same staircase waveform can be used for many displays. The digital-to-analog
converter need not be linear; logarithmic or other non-linear functions can be displayed by using weighted
resistors or special DACs. This system can be used for status indicators, spectrum analyzers, audio level and
power meters, tuning indicators, and other applications.
Figure 11. Four Wire Remote Display
Data is high until staircase > input
Figure 12. Analog Display
Copyright © 1995–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: MM5452 MM5453
l TEXAS INSTRUMENTS
MM5452, MM5453
SNLS367C –FEBRUARY 1995REVISED MARCH 2013
www.ti.com
REVISION HISTORY
Changes from Revision B (March 2013) to Revision C Page
Changed layout of National Data Sheet to TI format ............................................................................................................ 7
8Submit Documentation Feedback Copyright © 1995–2013, Texas Instruments Incorporated
Product Folder Links: MM5452 MM5453
I TEXAS INSTRUMENTS m 5 mp Samples m 5 mp Samples
PACKAGE OPTION ADDENDUM
www.ti.com 6-Nov-2018
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead/Ball Finish
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
MM5452N/NOPB LIFEBUY PDIP NFJ 40 9 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 MM5452N
MM5452V NRND PLCC FN 44 25 TBD Call TI Call TI -40 to 85 MM5452V
MM5452V/NOPB ACTIVE PLCC FN 44 25 Green (RoHS
& no Sb/Br)
CU SN Level-3-245C-168 HR -40 to 85 MM5452V
MM5452VX/NOPB ACTIVE PLCC FN 44 500 Green (RoHS
& no Sb/Br)
CU SN Level-3-245C-168 HR -40 to 85 MM5452V
MM5453N NRND PDIP NFJ 40 9 TBD Call TI Call TI -40 to 85 MM5453N
MM5453N/NOPB LIFEBUY PDIP NFJ 40 9 Green (RoHS
& no Sb/Br)
CU SN Level-1-NA-UNLIM -40 to 85 MM5453N
MM5453V/NOPB ACTIVE PLCC FN 44 25 Green (RoHS
& no Sb/Br)
CU SN Level-3-245C-168 HR -40 to 85 MM5453V
MM5453VX/NOPB ACTIVE PLCC FN 44 500 Green (RoHS
& no Sb/Br)
CU SN Level-3-245C-168 HR -40 to 85 MM5453V
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
I TEXAS INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 6-Nov-2018
Addendum-Page 2
(6) Lead/Ball Finish - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead/Ball Finish values may wrap to two lines if the finish
value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
N0040A H‘wr’fifl‘wr’fifl‘wr’fifl‘wr’fifl‘wfl‘wfl‘wfl‘wfl‘wfl‘wr‘wfl‘wfl‘wfl‘wfl‘wfl‘w O O ‘MUVUVUMUUUVUVUVUVUVU ,m ' war“ :1 ‘ ' 1‘ 4: 3 \\ _ mm % WMH - 1 1 JL m m: L4 1nzmm TEXAS INSTRUMENTS
MECHANICAL DATA
N0040A
www.ti.com
N40A (Rev E)
NFJ0040A
GENERIC PACKAGE VIEW FM 44 PLCC - 4.57 mm max heigm PLASTIC CHIP CARRIER Images above are just a representation of the package family, actual package may vary Refer to the product data sheet for package details. 4040005-4/0 I TEXAS INSTRUMENTS
www.ti.com
PACKAGE OUTLINE
C
44X -.021.013 -0.530.33[ ]
44X -.032.026 -0.810.66[ ]
TYP
-.695.685 -17.6517.40[ ]
40X .050
[1.27]
-.638.582 -16.2014.79[ ]
.020 MIN
[0.51]
TYP-.120.090 -3.042.29[ ]
.180 MAX
[4.57]
B
NOTE 3
-.656.650 -16.6616.51[ ]
A
NOTE 3
-.656.650 -16.6616.51[ ]
(.008)
[0.2]
4215154/A 04/2017
4215154/A 04/2017
PLCC - 4.57 mm max heightFN0044A
PLASTIC CHIP CARRIER
NOTES:
1. All linear dimensions are in inches. Any dimensions in brackets are in millimeters. Any dimensions in parenthesis are for reference only.
Controlling dimensions are in inches. Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. Dimension does not include mold protrusion. Maximum allowable mold protrusion .01 in [0.25 mm] per side.
4. Reference JEDEC registration MS-018.
PIN 1 ID
(OPTIONAL)
144
6
18 28
29
39
40
7
17
.004 [0.1] C
.007 [0.18] C A B
SEATING PLANE
SCALE 0.800
www.ti.com
EXAMPLE BOARD LAYOUT
.002 MAX
[0.05]
ALL AROUND
.002 MIN
[0.05]
ALL AROUND
44X (.093 )
[2.35]
44X (.030 )
[0.75]
40X (.050 )
[1.27]
(.64 )
[16.2]
(.64 )
[16.2]
(R.002 ) TYP
[0.05]
4215154/A 04/2017
4215154/A 04/2017
PLCC - 4.57 mm max heightFN0044A
PLASTIC CHIP CARRIER
NOTES: (continued)
5. Publication IPC-7351 may have alternate designs.
6. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:4X
SYMM
SYMM
144
6
18 28
29
39
40
7
17
METAL SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK DETAILS
EXPOSED METAL
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED METAL
m||1 & mmmmm1mmimm
www.ti.com
EXAMPLE STENCIL DESIGN
44X (.030 )
[0.75]
44X (.093 )
[2.35]
(.64 )
[16.2]
(.64 )
[16.2]
40X (.050 )
[1.27]
(R.002 ) TYP
[0.05]
PLCC - 4.57 mm max heightFN0044A
PLASTIC CHIP CARRIER
4215154/A 04/2017
PLCC - 4.57 mm max heightFN0044A
PLASTIC CHIP CARRIER
NOTES: (continued)
7. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
8. Board assembly site may have different recommendations for stencil design.
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:4X
SYMM
SYMM
144
6
18 28
29
39
40
7
17
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATASHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, or other requirements. These resources are subject to change without notice. TI grants you
permission to use these resources only for development of an application that uses the TI products described in the resource. Other
reproduction and display of these resources is prohibited. No license is granted to any other TI intellectual property right or to any third
party intellectual property right. TI disclaims responsibility for, and you will fully indemnify TI and its representatives against, any claims,
damages, costs, losses, and liabilities arising out of your use of these resources.
TI’s products are provided subject to TI’s Terms of Sale (www.ti.com/legal/termsofsale.html) or other applicable terms available either on
ti.com or provided in conjunction with such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable
warranties or warranty disclaimers for TI products.
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2018, Texas Instruments Incorporated

Products related to this Datasheet

IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Available Quantity: 0
Unit Price: 0
IC DRVR 7 SEG 4 1/2 DIGIT 44PLCC
Available Quantity: 0
Unit Price: 0
IC DVR LCD 32 SEG DISPLAY 44PLCC
Available Quantity: 0
Unit Price: 0
LIQUID CRYSTAL DRIVER
Available Quantity: 0
Unit Price: 0
LIQUID CRYSTAL DRIVER
Available Quantity: 0
Unit Price: 0