yyMyyDyyRS,RM Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
E D < b=""> A —I_1—\_1—1_1— _ _ _Q_QJ—____4_L_M_M_ ¢ + r—‘ r—‘ r—‘ r—‘ r—‘ r— — —‘ r—‘ r—‘ r—‘ p ******** L 7 7 J , , , .135[3.43]FORS664 (:iéfifizfiikoma SEE NOTE 16 c A‘T .610[15.49] y "M UUUUUUIUUUJU” ( 6[396])74% « A‘_i ER, D.OZS[0.64] F H» H» \+ \+ > T 7 o o o o o o o o o o o o $ .250[6.35] 7—$o§+ooo ooooooo .156[3.96] 41 L 2X <23.125[3.18] recommended="" +.010="" +0.25="" .470_.005[11.94_0.13]="" _060[1="" ]="" 3=""><.090[2> [ ] ii 15 < .250[6.35]="">4>| « ROWSPACING [ ] ESULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
C
F
.025 0.64
.060 1.52
.250 6.35 .610
15.49
.156 3.96
A
A
_ _ M _ _ DRSD - S_ _ _
_ _ M _ _ DRMD - S_ _ _
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 950 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 3 AMP
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: SEE PART NUMBER CODING
13.
INSERTION FORCE: S273 = 16 OZ MAX PER CONTACT PAIR WHEN USING A .093[2.36] TEST BLADE
14.
S664 = 16 OZ MAX PER CONTACT PAIR WHEN USING A .125[3.18] TEST BLADE
INTERNAL INSPECTION TO BE PER SULLIN'S WORK INSTRUCTION WI7.3-01
WITHDRAWAL FORCE: S273 = 1 ONCE MINIMUM PER CONTACT PAIR USING .093[2.36] PCB
15.
S664 = 1 ONCE MINIMUM PER CONTACT PAIR USING .125[3.18] PCB
16. MODIFICATION: S273 = HIGH PROFILE CONNECTOR FOR .093
.008[2.36
0.20] PCB
S664 = HIGH PROFILE CONNECTOR FOR .125
.008[3.18
0.20] PCB
.470
-
.005
+
.010
11.94
-
0.13
+
0.25
.297 7.54
INSERTION DEPTH
RS =
.190
±.025
4.83
±0.64
RM = .560
.025[14.20
0.64]
TAIL LENGTH
.060 1.52
FOR S273
.090[2.29] FOR S664
.250 6.35
ROW SPACING
SECTION A -A
2X
.125 3.18
B
D
E
.135[3.43] FOR S664
.115
.100
2.92
2.54
FOR S273
SEE NOTE 16
A
.040
MIN
1.02
D
2X
.125 3.18
A
.250 6.35
.156 3.96
RECOMMENDED PCB LAYOUT
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
D
1951
ADD RM TERMINATION, ADD 32-POSI. REMOVE *
FROM 10 & 15-POSI., UPDATE NOTES 8 & 9.
4/16/2009
MNH/JH
E
2732
ADDED TOL. TO BODY WIDTH, DIM. TO CONTACT
GAP, 'H' MTL & UPDATED DWG FORMAT
2/18/2013
KV
F
2941
ADD 'T' MATERIAL OPTION
3/21/2014
JHSU
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10747
F
EDGECARD, .156 CC, .093 & .125 PCB
_ _M_ _DRS, DRM_-S273, S664
FILE NAME: C10747, _ _M_ _D_ _ _-S273, S664, DRM, DRS
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
4/16/09
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
[6.35] 72x @.125[3.18] $5 2X @.125[3.18] (g | | , [ ] \_1\_1\_1\__4\_1\_1\_1\_1\_1\_1\_1\_1 r—‘r—‘r—II—_—\r—\r—\r—\r—\r—\r—\r—\r—‘ ® ‘ oooooooooooooooooo
Pb
R
oHS COMPLIANT
C
_ _ M _ _ DRSN - S_ _ _
_ _ M _ _ DRMN - S_ _ _
D
2X
.125 3.18
.125 3.18
_ _ M _ _ DRSZ - S_ _ _
_ _ M _ _ DRMZ - S_ _ _
2X
.125 3.18
.250 6.35
_ _ M _ _ DRST - S_ _ _
_ _ M _ _ DRMT - S_ _ _
INSERTS
2X #4-40
THREADED
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10747
F
EDGECARD, .156 CC, .093 & .125 PCB
_ _M_ _DRS, DRM_-S273, S664
FILE NAME: C10747, _ _M_ _D_ _ _-S273, S664, DRM, DRS
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
4/16/09
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
I DIMHSIGS PART "“331 w A:h.008[0.20] Bi.008[0.20] C:l:.015[0.38] Di.010[0.25] Ei.020[0.51] F:l:.015[0.38] IN MM IN MM IN MM IN MM IN MM IN MM _M06D__ _-S_ __ 6 0.780 19.81 1.102 27.99 1.221 31.01 1.534 38.96 1.784 45.31 1.104 28.04 __MOSD__ _-s_ __ 8 1.092 27.74 1.414 35.92 1.533 38.94 1.846 46.89 2.096 53.24 1.416 35.97 _ _M10D_ _ _-S_ _ _ 10 1.404 35.66 1.726 43.84 1.845 46.86 2.158 54.81 2.408 61.16 1.728 43.89 _M12D_ _ _-S_ _ _ 12 1.716 43.59 2.038 51.77 2.157 54.79 2.470 62.74 2.720 69.09 2.040 51.82 _ _M15D_ _ _-S_ _ _ 15 2.184 55.47 2.506 63.65 2.625 66.68 2.938 74.63 3.188 80.98 2.508 63.70 __M180__ _-5_ __ 18 2.652 67.36 2.974 75.54 3.093 78.56 3.406 86.51 3.656 92.86 2.976 75.59 _M20D_ _ _-S_ _ _ 20 2.964 75.29 3.286 83.46 3.405 86.49 3.718 94.44 3.968 100.79 3.288 83.52 _M22D_ _ _-S_ _ _ 22 3. 276 83.21 3.598 91.39 3.717 94.41 4.030 102.36 4.280 108.71 3.600 91.44 _ _M24D__ _-S_ __ 24 3.588 91.14 3.910 99.31 4.029 102.34 4.342 110.29 4.592 116.64 3.912 99.36 _ _M25D_ _ _-S_ _ _ 25 3.744 95.10 4.066 103.28 4.185 106.30 4.498 114.25 4.748 120.60 4.068 103.33 _M28D_ _ _-S_ _ _ 28 4.212 106.98 4.534 115.16 4.653 118.19 4.966 126.14 5.216 132.49 4.536 115.21 _ _M30D_ _ _-S_ _ _ 30 4. 524 114.91 4.846 123.09 4.965 126.11 5.278 134.06 5.528 140.41 4.848 123.14 _ _M31D_ _ _-S_ _ _ 31 4.680 118.87 5.002 127.05 5.121 130.07 5.434 138.02 5.684 144.37 5.004 127.10 _M32D_ _ _-S_ _ _ 32 4.836 122.83 5.158 131.01 5.277 134.04 5.590 141.99 5.840 148.34 5.160 131.06 _M36D_ _ _-S_ _ _ 36 5.460 138.68 5.782 146.86 5.901 149.89 6.214 157.84 6.464 164.19 5.784 146.91 _ _M4OD_ _ _-S_ _ _ 40 6.084 154.53 6.406 162.71 6.525 165.74 6.838 173.69 7.088 180.04 6.408 162.76 _M43D_ _ _-S_ _ _ 43 6.552 166.42 6.874 174.60 6.993 177.62 7.306 185.57 7.556 191.92 6.876 174.65 PART NUMBER CODING _TM __D___-S___ MATERIALS (INSULATOR I CONTACT) J L MODIFICATION CODE E = PBT/ PHOSPHOR BRONZE 5273 = FOR .093t008[2.36i0.20] THICK MATING PCB OPERATING TEMP: '65°C TO +125°C 5664 = FOR .125t008[3.1310.20] THICK MATING PCB PROCESSING TEMP: WAVE ONLY R = PPS/ PHOSPHOR BRONZE MOUNTING STYLE OPERATING TEMP: -65°C TO +125°C N = NO MOUNTING EARS (PAGE 2) PROCESSING TEMP: 260°C MAX FOR 20 SECS D = FLUSH MOUNTING (PAGE 1) G = PAST] PHOSPHOR BRONZE T = FLUSH MOUNTING WITH # 440 THREADED INSERT (PAGE 2) OPERATING TEMP: -65°C TO +125°C Z = FLUSH MOUNTING WITH SIDE HOLES (PAGE 2) PROCESSING TEMP: 260°C MAX FOR 20 SECS H = PBT/BERVLLIUM COPPER TERMINATION OPERATING TEMP: '650C TO +125°C R5 = .190[4.33] TAIL LENGTH PROCESSING TEMP: WAVE ONLY RM = .560[14.20] TAIL LENGTH A = PPS/BERYLLIUM COPPER OPERATING TEMP: -65°C TO +150°C NUMBER OF POSITIONS PROCESSING TEMP: 260°C MAX FOR 20 SECS (CONTACTS PER ROW) J = PAST/BERYLLIUM COPPER OPERATING TEMP: -65°C TO +150°C 7 PLATING PROCESSING TEMP: 260°C MAX FOR 20 SECS ALL PLATINGS ARE LEAD FREE AND HAVE .000050" NICKEL UNDERPLATE T = PPS/BERYLLIUM COPPER (HEAT TREATED) CONTACT SURFACE TERMINATION OPERATING TEMP: -65°C TO +175°C B = .000010" GOLD .000100" PURE TIN, MAT-TE PROCESSING TEMP: 260°C MAX FOR 20 SECS C = .000030" GOLD .000100" PURE TIN, MAT-TE (CONSULT FACTORY FOR OTHER MATRIALS) G = .000010" GOLD .000005" GOLD SULLINS Y = .000030" GOLD .000005" GOLD coluscronsownols S = .000010" GOLD OVERALL M = .000030" GOLD .000010" GOLD OVERALL *E = .000100" PURE TIN, MA‘I'I'E, OVERALL “ OVERALL TIN ONLY AVAILABLE ON MATERIAL CODES E, R AND G
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10747
F
EDGECARD, .156 CC, .093 & .125 PCB
_ _M_ _DRS, DRM_-S273, S664
FILE NAME: C10747, _ _M_ _D_ _ _-S273, S664, DRM, DRS
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
4/16/09
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 51.962
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 12.878
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 14.487
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 16.119
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 17.327
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 19.724
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 21.759
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 31.604
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 12.878
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 14.487
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 16.119
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 17.327
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 19.724
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 21.759
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 31.604
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 18.41
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 19.936
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 18.363
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 19.726
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 23.467
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 11.63
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 11.572
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 12.573
CONN EDGE DUAL FMALE 24POS 0.156
Available Quantity: 0
Unit Price: 13.639
CONN EDGE DUAL FMALE 30POS 0.156
Available Quantity: 0
Unit Price: 15.183
CONN EDGE DUAL FMALE 44POS 0.156
Available Quantity: 0
Unit Price: 18.41
CONN EDGE DUAL FMALE 72POS 0.156
Available Quantity: 0
Unit Price: 22.014
CONN EDGE DUAL FMALE 12POS 0.156
Available Quantity: 0
Unit Price: 11.939
CONN EDGE DUAL FMALE 16POS 0.156
Available Quantity: 0
Unit Price: 11.986
CONN EDGE DUAL FMALE 20POS 0.156
Available Quantity: 0
Unit Price: 13.073