82-F and 82-BF Series Datasheet by 3M

View All Related Products | Download PDF Datasheet
1 of 3 3
3M™ Scotchcast™ Flexible
Power Cable Splicing Kits
82-F and 82-BF Series
Data Sheet September 2012
Description
3M™ Scotchcast™ Flexible Power Cable Splicing Kits 82-F and 82-BF Series are flexible
inline and tap splices for use on non-shielded portable power cables and cords. These
splices are designed to be used on single or multiple conductor cables, depending on the
voltage rating.
The 82-F1 and 82-F2 inline splices will accommodate a single-conductor cable rated up to
5 kV or single and multiple conductor cables and cords rated up to 1000 Volts (600/2000
Volts mine portable cable rating). The combined cable diameter range for these two is
0.25 – 1.2 inches (6 – 30 mm), with a maximum single conductor size of 4/0 AWG.
The 82-BF1 tap splice can accommodate cables and cords rated up to 1000 Volts
(600/2000 Volts mine portable cable rating) ranging in diameter from 0.25 0.8 inches (6 –
20 mm) with a maximum single conductor size of 1/0 AWG.
These splice kits are based on 3M™ Scotchcast™ Flame-Retardant Compound 2131 for
toughness, flexibility, environmental protection and flame retardancy. The completed
splices carry Mine Safety and Health Administration Acceptance 07-KA060002-MSHA when
installed in accordance with the included instructions.
Kit Contents
Each kit contains the following materials as appropriate to make one splice or cable repair
(connectors are not included due to kit range and conductor size specificity):
One-piece removable mold
3M™ Scotchcast™ Flame-Retardant Compound 2131
Scotch® Rubber Splicing Tape 23, for sealing mold ends
3M™ Three-M-Ite™ Elek-Tro-Cut™ Abrasive Cloth 80J Grit
Instructions showing proper installation techniques for splicing non-shielded portable
power cables and cords
Features
MSHA Acceptedcarries Mine Safety and Health Administration acceptance 07-
KA060002-MSHA
3M™ Scotchcast™ Flame-Retardant Compound 2131 – self-curing resin bonds to
itself and most modern cable jackets, and requires no torch or other external heat
source; forms a splice or repair that is abrasion resistant and flame retardant
Semi-flexible compound – allows “permanent” splice to bend with cable; for
installation, handling, reeling, etc.
Smooth tapered splice profile – eliminates cable hang-ups and splice end-lifting
82-F1 and HZ-F2 H2-BF1
3M™ Scotchcast™ Flexible Power Cable Splicing Kits 82-F and 82-BF
2 of 3
Applications
3M™ Scotchcast™ Flexible Power Cable Splicing Kits 82-F and 82-BF Series may be
used to splice or re-jacket non-shielded portable power cable and portable cords:
For inline single-conductor cables rated up to 5 kV
For tap single-conductor cables rated up to 1 kV
For inline and tap multi-conductor cables rated up to 1 kV
For mine portable cable rated 600/2000 Volts (07-KA060002-MSHA)
For use with compression inline connectors (82-F) and compression "C" tap
connectors (82-BF)
Sizing
A. Splice Selection Table
Kit Number
Cable O.D.
Range
Inches(mm) Connector
Type Number of
Conductors
Connection
Max. O.D.
Inches(mm)
Voltage
Rating
(Maximum)
Conductor
Size Range
(AWG)
82-F1
0.25-0.80
(6-20) Compression
Inline
1 0.62 (16)
Connector 5000 6-1/0
Multi 0.90 (23)
Connector
Bundle 1000* **
82-F2
0.80-1.20
(20-30) Compression
Inline
1 0.82 (21)
Connector 5000 2/0-4/0
Multi 1.30 (33)
Connector
Bundle 1000* **
82-BF1
0.25-0.80
(6-20) Compression
“C” Tap
1 --
1000* up to 1/0
Multi -- 1000* **
*Mine portable cable rating of 600/2000 Volts.
**Base multi-conductor selection on cable O.D. range.
B. Typical Dimensions
Kit Number
Dimensions
Inches (mm)
L* D H W
82-F1
8.0 (203) 1.1 (29) -- --
82-F2
11.5 (292) 1.6 (40) -- --
82-BF1
8.3 (211) -- 2.2 (56)
1.1 (28)
* ”L” based on length of untrimmed mold. Trimming of mold ends to fit cable diameter reduces this dimension
accordingly.
3M™ Scotchcast™ Flexible Power Cable Splicing Kits 82-F and 82-BF
3 of 3
Important Notice All statements, technical information, and recommendations related to 3M’s products are based on information believed to
be reliable, but the accuracy or completeness is not guaranteed. Before using this product, you must evaluate it and
determine if it is suitable for your intended application. You assume all risks and liability associated with such use. Any
statements related to the product, which are not contained in 3M’s current publications, or any contrary statements
contained on your purchase order, shall have no force or effect unless expressly agreed upon, in writing, by an authorized
officer of 3M.
Warranty; Limited
Remedy; Limited
Liability
This product will be free from defects in material and manufacture at the time of purchase. 3M MAKES NO OTHER
WARRANTIES INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period stated above, your exclusive
remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product.
Except where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or
damage arising from this 3M product, regardless of the legal theory asserted.
3M, Scotchcast, Scotch, Three-M-Ite, and Elek-Tro-Cut are trademarks of 3M Company.
3
Electrical Markets Division
6801 River Place Blvd.
Austin, TX 78726-9000
800.245.3573
FAX: 800.245.0329
www.3M.com/electrical
Please recycle
© 3M 2012 All rights reserved
78-8141-5199-5 A
Installation 3M™ Scotchcast Flexible Power Cable Splicing Kits 82-F and 82-BF are designed for use
with compression inline connectors (82-F) and compression "C" tap connectors (82-BF).
Typical De-Mold/Cure Time:
To test for cure, the compound in the splice mold funnels is checked for tack. When the
compound is no longer tacky, the splice is considered ready to de-mold. Full strength and
bond are attained after the resin has fully cured. Cure and de-mold time may vary,
depending on ambient conditions. Some approximate times are indicated in the table below.
Ambient
Temperature Approximate
De-Mold Time Approximate
Cure Time
70°F (21°C) 1.5 – 2 hrs 16 – 24 hrs
50°F (10°C) 3.5 – 4 hrs 24 – 30 hrs
32°F (0°C) 6 – 8 hrs 36+ hrs
Below 32°F (0°C) Not recommended
NOTE: Values are typical, not to be considered minimum or maximum. Always
confirm that material is no longer tacky prior to de-molding.
EHS
CAUTION
Working around energized electrical systems may cause serious injury or death. Installation
should be performed by personnel familiar with good safety practice in handling electrical
equipment. De-energize and ground all electrical systems before installing product.
Read all Health Hazard, Precautionary and First Aid statements found in the Material Safety
Data Sheet (MSDS) and/or product label prior to handling or use.
Shelf Life &
Storage
This product has a 3-year shelf life from date of manufacture when stored in a humidity
controlled storage (10°C/50°F to 27°C/80°F and <75% relative humidity).
Availability Pease contact your local distributor; available from 3M.com/electrical [Where to Buy] or
call 1.800.245.3573.

Products related to this Datasheet

WIRE SPLICE PWR CBL KIT 1PAIR
Available Quantity: 216
Unit Price: 118.32
WIRE SPLICE PWR CBL KIT 1PAIR
Available Quantity: 56
Unit Price: 128.5
WIRE SPLICE PWR CBL KIT 1PAIR
Available Quantity: 27
Unit Price: 163.69