LR20XWA Datasheet by Panasonic - BSG

View All Related Products | Download PDF Datasheet
”a IR?!) (G) f u \ ‘ ‘ ‘ ‘ "6 an O L: ,4 L. ,. u a . 7. 4 . 69 Panasonic
Industrial D (LR20XWA)
Chemical
System:
Alkaline-Zinc/Manganese Dioxide
(Zn/MnO2)
Designation: ANSI-13A, IEC-LR20
Nominal
Voltage: 1.5V
Operating
Temperature
Range:
-20°C to 54°C (-4°F to 130°F)
Typical
Weight: 141 grams (4.97 oz.)
Typical
Volume: 55.9 cm3(3.4 in.3)
Terminals: Flat (Recessed Negative)
Shelf Life: 7 years (80% Capacity)
Heavy Metals
Content:
No added Mercury,
Cadmium or Lead
Industry Standard Dimensions mm (inches)
Dimensions Comply with ANSI and IEC Standards Specifications
Important Notice: This data sheet contains typical information specific to products manufactured at the time of its publication.
Photos represent typical industrial applications but may or may not match the battery size on this data sheet.
Batteries for every application and industry including:
Medical Hotel/Motel/Restaurant Transportation
Communications Government/Municipality HVAC
Contractors Janitorial/Sanitation Power Plants
Manufacturing Military/Defense Security
Page 1 of 2
Max. inch Min. inch
A 2.421 –
B – 2.343
C – .709
E .039 –
F .374 –
G – .059
φ1.346 1.272
φP0.25 –
Part Number: LR20XWA
(Replaces Panasonic part number AM-1PI)
Alkaline-Zinc/Manganese Dioxide
P nasonic .00» iii”: .x'L mus Constant Current at 20°C ,‘f' :M‘ i u» I: Constant Resistance at 20°C 56“ [LE LIFE (VON)? Vallaga (DEV) Vallaga (DEV) fl Pmahla hghlmg 12.2mm. LIF) u 5 m ‘5 Dulalmn (Hnulsj ll mmnhmlhmp u 5 m ‘5 nurauan ruaursp 2m 20 Vanage 1cm!) Vanage 1cm ‘ a D Rama (I Dahm 4mm ‘ 5 n 4 n 3 n 2 n n n o 9 o a u an an an ml ‘50 Dulalmn (Hunts) ‘ 6 Pmahla 15am" u n 5 n a n 3 n z n n n n 9 n a n a a ‘2 m 20 Dulalmn [unursp Panasonic
Typical Discharge Characteristics with
Constant Current at 20°C
Typical Discharge Characteristics with
Constant Resistance at 20°C
Typical Temperature Characteristics
0.9 Volts Cutoff Voltage
Panasonic Energy Corporation of America
www.panasonic.com/industrial/battery/industrial
e-mail: batteries@us.panasonic.com
Panasonic Canada Inc.
www.panasonic.ca
e-mail: ind_batteries@ca.panasonic.com
©2009 Panasonic Energy Corporation of America. All rights reserved. All reproductions prohibited without proper authorization.
Characteristics and specifications subject to change without prior notification.
This information is generally typical and is not intended to make or imply any representation, guarantee or warranty with respect to any cells and batteries. Cell and battery designs/specifications are subject to modification
without notice. Cell/battery performance and service life depends on the operating temperature, cut-off voltage and load applied to cell/battery in a specific application. It is the responsibility of each user to ensure that each
cell/battery application is adequately designed safe and compatible with all conditions encountered during use and in conformance with existing standards and requirements. Contact Panasonic for the latest information.
D (LR20XWA)
Part Number: LR20XWA (Replaces Panasonic part number AM-1PI)
Alkaline-Zinc/Manganese Dioxide
Industrial
IEC/ANSI Standard Tests @ 20°C
Portable Lighting (2.2ohm LIF)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 5 10 15 20 25 30
0 5 10 15 20 25 30
Duration (Hours)
D
Toy (2.2ohm 1h/d)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
Duration (Hours)
D
Radio (10ohm 4h/d)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 30 60 90 120 150
Duration (Hours)
D
Portable Lighting (1.5ohm HIF)
0.8
0.9
1
1.1
1.2
1.3
1.4
1.5
1.6
0 4 8 12 16 20
Duration (Hours)
D
Voltage (CCV)
Voltage (CCV)
Voltage (CCV)
Voltage (CCV)
Page 2 of 2 Form DInd PEC-2.2009

Products related to this Datasheet

BATTERY ALKALINE 1.5V D
Available Quantity: 16,337
Unit Price: 3.43
BATTERY PACK ALKALINE 12V D
Available Quantity: 4
Unit Price: 26.68
BATTERY ALKALINE 1.5V D
Available Quantity: 0
Unit Price: 3.8
BATTERY PACK ALKALINE 3V D
Available Quantity: 0
Unit Price: 7.14
BATTERY PACK ALKALINE 4.5V D
Available Quantity: 0
Unit Price: 10.41
BATTERY PACK ALKALINE 6V D
Available Quantity: 0
Unit Price: 13.62
BATTERY PACK ALKALINE 7.5V D
Available Quantity: 0
Unit Price: 16.92
BATTERY PACK ALKALINE 9V D
Available Quantity: 0
Unit Price: 20.22
BATTERY PACK ALKALINE 10.5V D
Available Quantity: 0
Unit Price: 23.5
BATTERY PACK ALKALINE 12V D
Available Quantity: 0
Unit Price: 26.8
BATTERY PACK ALKALINE 13.5V D
Available Quantity: 0
Unit Price: 30.1
BATTERY PACK ALKALINE 15V D
Available Quantity: 0
Unit Price: 33.4
BATTERY PACK ALKALINE 6V D
Available Quantity: 0
Unit Price: 13.58
BATTERY PACK ALKALINE 9V D
Available Quantity: 0
Unit Price: 20.13
BATTERY PACK ALKALINE 12V D
Available Quantity: 0
Unit Price: 26.68
BATTERY PACK ALKALINE 15V D
Available Quantity: 0
Unit Price: 33.25
BATTERY PACK ALKALINE 6V D
Available Quantity: 0
Unit Price: 13.61
BATTERY PACK ALKALINE 9V D
Available Quantity: 0
Unit Price: 20.2
BATTERY PACK ALKALINE 12V D
Available Quantity: 0
Unit Price: 26.79
BATTERY PACK ALKALINE 15V D
Available Quantity: 0
Unit Price: 33.72
BATTERY PACK ALKALINE 9V D
Available Quantity: 0
Unit Price: 20.12
BATTERY PACK ALKALINE 15V D
Available Quantity: 0
Unit Price: 33.24
BATTERY ALKALINE 1.5V D
Available Quantity: 0
Unit Price: 3.33528