Boron LTE Kit Datasheet by Particle Industries, Inc.

View All Related Products | Download PDF Datasheet
<>$<~ particle="">
Boron LTE Kit
Note:Particle’sMVNOwillprovidesupportforLTEM1connectivityintheUSuponinitialrelease.
Notintheregion?CheckouttheBoron2G/3GKit.SeethecellularFAQfordetails.
The Boron LTE is a powerful LTE CAT-M1/NB1 enabled development kit that can act as either a
standalone cellular endpoint or LTE enabled gateway for Particle Mesh networks. It is based on the
Nordic nRF52840 and has built-in battery charging circuitry so it’s easy to connect a Li-Po and
deploy your local network in minutes.
The Boron is great for connecting existing projects to the Particle Device Cloud or as a gateway to
connect an entire group of local endpoints where Wi-Fi is missing or unreliable.
All Particle hardware is designed from the ground up to work with the Device Cloud; a powerful set
of tools and infrastructure to build, connect, and manage your IoT fleet. The Device Cloud for
Particle Mesh will be priced by network. All Particle customers get 3 free months of Device Cloud
access for micro networks using a cellular gateway. A micro network is defined as a network with 10
total devices and a single gateway. More pricing details to be released soon. In the meantime, check
out our documentation.
o Contents:
o BoronLTEdevboard
o Minibreadboard
o Cellularflexantenna
o USBcable
o Starterprojectincludestworesistors(220ohm),oneredLED,andonephotodiode
o Specs:
o u‐bloxSARAR410LTEmodem
‐LTECATM1/NB1modulewithglobalhardwaresupport(MVNOsupportforUSonly)
‐3GPPRelease13LTECatM1
o NordicSemiconductornRF52840SoC
‐ARMCortex‐M4F32‐bitprocessor@64MHz
‐1MBflash,256KBRAM
‐IEEE802.15.4‐2006:250Kbps
‐Bluetooth5:2Mbps,1Mbps,500Kbps,125Kbps
‐SupportsDSPinstructions,HWacceleratedFloatingPointUnit(FPU)calculations
‐ARMTrustZoneCryptoCell‐310Cryptographicandsecuritymodule
‐Upto+8dBmTXpower(downto‐20dBmin4dBsteps)
‐NFC‐Atag
o On‐boardadditional2MBSPIflash
o 20mixedsignalGPIO(6xAnalog,8xPWM),UART,I2C,SPI
o MicroUSB2.0fullspeed(12Mbps)
o IntegratedLi‐Pochargingandbatteryconnector
o JTAG(SWD)Connector
o RGBstatusLED
o ResetandModebuttons
o DualSIMsupport:Nano4FF(unpopulated)andMFF2
o U.FLconnectorforexternalantenna
o MeetstheFeatherspecificationindimensionsandpinout
o FCCandPTCRBcertified
o RoHScompliant(lead‐free)
https://store.particle.io/products/boronltekit102218

Products related to this Datasheet

BORON LTE KIT
Available Quantity: 0
Unit Price: 99.44