S-1167_Series Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC www.cblic‘com ABLIC Inc.
S-1167 Series
www.ablicinc.com
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION
AND LOW DROPOUT CMOS VOLTAGE REGULATOR
© ABLIC Inc., 2004-2015 Rev.3.2_02
1
The S-1167 Series is a positive voltage regulator with ultra low current consumption, high ripple rejection, low dropout
voltage and high-accuracy output voltage developed based on CMOS technology.
Although current consumption is very small with 9 A typ., the S-1167 Series realized the 70 dB of high ripple rejection rate.
Besides, a ceramic capacitor of 1.0 F can be used as the input and output capacitors.
Moreover, dropout voltage is also small since output voltage accuracy realizes 1.0% of high accuracy, and the low-on-
resistance transistor is built-in. A built-in overcurrent protection circuit prevents that the load current from exceeding the
current capacity of the output transistor. The ON / OFF circuit ensures long battery life.
Two packages, SOT-23-5 and SNT-6A(H) are available.
Compared with the voltage regulators using the conventional CMOS technology, the S-1167 Series is the most suitable for
the portable equipments with ultra low current consumption and corresponding to the small package.
Features
• Output voltage: 1.5 V to 5.5 V, selectable in 0.1 V step
• Input voltage: 2.0 V to 6.5 V
• Output voltage accuracy: 1.0%
• Dropout voltage: 150 mV typ. (3.0 V output product, IOUT = 100 mA)
• Current consumption: During operation: 9 A typ., 16 A max.
During power-off: 0.1 A typ., 0.9 A max.
• Output current: Possible to output 150 mA (VIN VOUT(S) 1.0 V)*1
• Input and output capacitors: A ceramic capacitor of 1.0 F or more can be used.
• Ripple rejection: 70 dB typ. (3.0 V output product, f = 1.0 kHz)
• Built-in overcurrent protection circuit: Limits overcurrent of output transistor.
• Built-in ON / OFF circuit: Ensures long battery life.
• Operation temperature range: Ta = 40°C to 85°C
• Lead-free, Sn 100%, halogen-free*2
*1. Attention should be paid to the power dissipation of the package when the output current is large.
*2. Refer to “ Product Name Structure” for details.
Applications
• Constant-voltage power supply for battery-powered device
• Constant-voltage power supply for cellular phone
• Constant-voltage power supply for portable equipment
Packages
• SOT-23-5
• SNT-6A(H)
www.ablic.com
ON/OFF ONI/OFF Clrcwl R 0—» vo‘ V38 0 ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
2
Block Diagram
VIN
VSS
VOUT
ON / OFF
*1
ON / OFF
circuit
Reference
voltage circuit
Overcurrent
protection circuit
*1. Parasitic diode
Figure 1
IIIIIIIII
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
3
Product Name Structure
Users can select the product type, output voltage, and package type for the S-1167 Series. Refer to “1. Product
Name” regarding the contents of product name, “2. Packages” regarding the package drawings and “3. Product
Name List” regarding details of product name.
1. Product Name
1. 1 SOT-23-5
S-1167 x xx - M5T1 x
Environmental code
U : Lead-free (Sn 100%), halogen-free
G : Lead-free (for details, please contact our sales office)
Package abbreviation and packing specifications
*1
M5T1 : SOT-23-5, Tape
Output voltage
15 to 55
(e.g. When the output voltage is 1.5 V, it is expressed as 15.)
Product type
*2
A : ON / OFF pin negative logic
B : ON / OFF pin positive logic
1. 2 SNT-6A(H)
S-1167 x xx - I6T2 U
Environmental code
U : Lead-free (Sn 100%), halogen-free
Package abbreviation and packing specifications
*1
I6T2 : SNT-6A(H), Tape
Output voltage
15 to 55
(e.g. When the output voltage is 1.5 V, it is expressed as 15.)
Product type
*2
A : ON / OFF pin negative logic
B : ON / OFF pin positive logic
*1. Refer to the tape drawing.
*2. Refer to “3. ON / OFF Pin” in “ Operation”.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
4
2. Packages
Package Name Drawing Code
Package Tape Reel Land
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SNT-6A(H) PI006-A-P-SD PI006-A-C-SD PI006-A-R-SD PI006-A-L-SD
3. Product Name List
3. 1 S-1167 Series A type
Table 1
Output Voltage SOT-23-5
1.5 V1.0% S-1167A15-M5T1x
1.85 V1.0% S-1167A1J-M5T1x
1.9 V1.0% S-1167A19-M5T1x
3.0 V1.0% S-1167A30-M5T1x
3.3 V1.0% S-1167A33-M5T1x
3.6 V1.0% S-1167A36-M5T1x
5.0 V1.0% S-1167A50-M5T1x
Remark 1. Please contact our sales office for the products other than those above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
5
3. 2 S-1167 Series B type
Table 2
Output Voltage SOT-23-5 SNT-6A(H)
1.5 V1.0% S-1167B15-M5T1x S-1167B15-I6T2U
1.6 V1.0% S-1167B16-M5T1x S-1167B16-I6T2U
1.7 V1.0% S-1167B17-M5T1x S-1167B17-I6T2U
1.8 V1.0% S-1167B18-M5T1x S-1167B18-I6T2U
1.9 V1.0% S-1167B19-M5T1x S-1167B19-I6T2U
2.0 V1.0% S-1167B20-M5T1x S-1167B20-I6T2U
2.1 V1.0% S-1167B21-M5T1x S-1167B21-I6T2U
2.2 V1.0% S-1167B22-M5T1x S-1167B22-I6T2U
2.3 V1.0% S-1167B23-M5T1x S-1167B23-I6T2U
2.4 V1.0% S-1167B24-M5T1x S-1167B24-I6T2U
2.5 V1.0% S-1167B25-M5T1x S-1167B25-I6T2U
2.6 V1.0% S-1167B26-M5T1x S-1167B26-I6T2U
2.7 V1.0% S-1167B27-M5T1x S-1167B27-I6T2U
2.8 V1.0% S-1167B28-M5T1x S-1167B28-I6T2U
2.9 V1.0% S-1167B29-M5T1x S-1167B29-I6T2U
3.0 V1.0% S-1167B30-M5T1x S-1167B30-I6T2U
3.1 V1.0% S-1167B31-M5T1x S-1167B31-I6T2U
3.2 V1.0% S-1167B32-M5T1x S-1167B32-I6T2U
3.3 V1.0% S-1167B33-M5T1x S-1167B33-I6T2U
3.4 V1.0% S-1167B34-M5T1x S-1167B34-I6T2U
3.5 V1.0% S-1167B35-M5T1x S-1167B35-I6T2U
3.6 V1.0% S-1167B36-M5T1x S-1167B36-I6T2U
3.7 V1.0% S-1167B37-M5T1x S-1167B37-I6T2U
3.8 V1.0% S-1167B38-M5T1x S-1167B38-I6T2U
3.9 V1.0% S-1167B39-M5T1x S-1167B39-I6T2U
4.0 V1.0% S-1167B40-M5T1x S-1167B40-I6T2U
4.1 V1.0% S-1167B41-M5T1x S-1167B41-I6T2U
4.2 V1.0% S-1167B42-M5T1x S-1167B42-I6T2U
4.3 V1.0% S-1167B43-M5T1x S-1167B43-I6T2U
4.4 V1.0% S-1167B44-M5T1x S-1167B44-I6T2U
4.5 V1.0% S-1167B45-M5T1x S-1167B45-I6T2U
4.6 V1.0% S-1167B46-M5T1x S-1167B46-I6T2U
4.7 V1.0% S-1167B47-M5T1x S-1167B47-I6T2U
4.8 V1.0% S-1167B48-M5T1x S-1167B48-I6T2U
4.9 V1.0% S-1167B49-M5T1x S-1167B49-I6T2U
5.0 V1.0% S-1167B50-M5T1x S-1167B50-I6T2U
5.1 V1.0% S-1167B51-M5T1x S-1167B51-I6T2U
5.2 V1.0% S-1167B52-M5T1x S-1167B52-I6T2U
5.3 V1.0% S-1167B53-M5T1x S-1167B53-I6T2U
5.4 V1.0% S-1167B54-M5T1x S-1167B54-I6T2U
5.5 V1.0% S-1167B55-M5T1x S-1167B55-I6T2U
Remark 1. Please contact our sales office for the products other than those above.
2. x: G or U
3. Please select products of environmental code = U for Sn 100%, halogen-free products.
‘D: ”U: ‘N]: ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
6
Pin Configurations
SOT-23-5
Top view
5 4
3 2 1
Figure 2
Table 3
Pin No. Symbol Pin Description
1 VIN Input voltage pin
2 VSS GND pin
3 ON / OFF ON / OFF pin
4
NC*1 No connection
5 VOUT Output voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the
VSS pin.
SNT-6A(H)
Top view
1
2
3 4
6
5
Figure 3
Table 4
Pin No. Symbol Pin Description
1 VOUT Output voltage pin
2 VSS GND pin
3
NC*1 No connection
4 ON / OFF ON / OFF pin
5 VSS GND pin
6 VIN Input voltage pin
*1. The NC pin is electrically open.
The NC pin can be connected to the VIN pin or the
VSS pin.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
7
Absolute Maximum Ratings
Table 5
(Ta = 25°C unless otherwise specified
)
Item Symbol Absolute Maximum Rating Unit
Input voltage VIN V
SS 0.3 to VSS 7 V
VON / OFF V
SS 0.3 to VIN 0.3 V
Output voltage VOUT V
SS 0.3 to VIN 0.3 V
Power dissipation SOT-23-5 PD
300 (When not mounted on board) mW
600*1 mW
SNT-6A(H) 500*1 mW
Operation ambient temperature To
pr
40 to 85 °C
Storage temperature Tst
g
40 to 125 °C
*1. When mounted on board
[Mounted board]
(1) Board size : 114.3 mm 76.2 mm t1.6 mm
(2) Board name : JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer physical
damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
600
400
0
Power dissipation (PD) [mW]
Ambient temperature (Ta) [C]
SNT-6A(H)
200
SOT-23-5
Figure 4 Power Dissipation of The Package (When Mounted on Board)
Vows voum Vows‘ x09 ompm current Vw 2 Voum + 150 1 5 V S VOmI51 2 0 V S VOmI51 2 5 V S V I \ 3 0 V S VOmI51 3 3 V S V I \ Load 13mm VIN :Vom,5\+ 1.0 V, 10 S low S 100 mA Currenl Oonsumpmn VIN :V + 1.0 V. ON I OFF pin : 0N, Currenl Oonsumpmn VIN :V + 1.0 V. ON I OFF pin : OFF. In v01 ON I OFF pm ON I OFF pm ON I OFF pm ON I OFF pm + 1.0 V. ONIOFF pin :ON, AVG“ AVom ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
8
Electrical Characteristics
Table 6
(Ta = 25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Tes
t
Circuit
Output voltage
*1
V
OUT(E)
V
IN
= V
OUT(S)
1.0 V, I
OUT
= 30 mA V
OUT(S)
0.99
V
OUT(S)
V
OUT(S)
1.01 V 1
Output current
*
2
I
OUT
V
IN
V
OUT(S)
1.0 V 150
*
mA 3
Dropout voltage
*3
V
drop
I
OUT
= 100 mA
1.5 V
V
OUT
(
S
)
1.9 V 0.5 0.54 0.58 V 1
2.0 V
V
OUT
(
S
)
2.4 V
0.23 0.35 V 1
2.5 V
V
OUT
(
S
)
2.9 V
0.20 0.30 V 1
3.0 V
V
OUT
(
S
)
3.2 V
0.15 0.23 V 1
3.3 V
V
OUT
(
S
)
5.5 V
0.14 0.21 V 1
Line regulation
V
OUT1
V
IN
V
OUT
V
OUT(S)
0.5 V
V
IN
6.5 V, I
OUT
= 30 mA
0.05 0.2 %/V 1
Load regulation
V
OUT2
V
IN
= V
OUT
(
S
)
1.0 V, 10
A
I
OUT
100 mA
20 40 mV 1
Output voltage
temperature coefficient
*4
V
OUT
Ta
V
OUT
V
IN
= V
OUT(S)
1.0 V, I
OUT
= 30 mA,
40°C
Ta
85°C
100
ppm/
C1
Current consumption
during operation I
SS1
V
IN
= V
OUT(S)
1.0 V, ON / OFF pin = ON,
No load
9 16
A 2
Current consumption
during shutdown I
SS2
V
IN
= V
OUT(S)
1.0 V, ON / OFF pin = OFF,
No load
0.1 0.9
A 2
Input voltage V
IN
2.0
6.5 V
ON / OFF pin
input voltage “H” V
SH
V
IN
= V
OUT(S)
1.0 V, R
L
= 1.0 k
1.5
V 4
ON / OFF pin
input voltage “L” V
SL
V
IN
= V
OUT(S)
1.0 V, R
L
= 1.0 k
0.3 V 4
ON / OFF pin
input current “H” I
SH
V
IN
= 6.5 V, V
ON / OFF
= 6.5 V
0.1
0.1
A 4
ON / OFF pin
input current “L” I
SL
V
IN
= 6.5 V, V
ON / OFF
= 0 V
0.1
0.1
A 4
Ripple rejection
RR
V
IN
= V
OUT(S)
1.0 V,
f = 1.0 kHz,
V
rip
= 0.5 Vrms,
I
OUT
= 30 mA
1.5 V
V
OUT(S)
3.0 V
70
dB 5
3.1 V
V
OUT(S)
5.5 V
65
dB 5
Short-circuit current I
SHORT
V
IN
= V
OUT(S)
1.0 V, ON / OFF pin = ON,
V
OUT
= 0 V
300
mA 3
*1. VOUT(S) : Set output voltage
VOUT(E) : Actual output voltage
Output voltage when fixing IOUT (= 30 mA) and inputting VOUT(S) 1.0 V
*2. The output current at which the output voltage becomes 95% of VOUT(E) after gradually increasing the output current.
*3. Vdrop = VIN1
(VOUT3 0.98)
VOUT3 is the output voltage when VIN = VOUT(S) 1.0 V and IOUT = 100 mA.
VIN1 is the input voltage at which the output voltage becomes 98% of VOUT3 after gradually decreasing the input
voltage.
*4. A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of the output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
*5. The output current can be at least this value.
Due to restrictions on the package power dissipation, this value may not be satisfied. Attention should be paid to the
power dissipation of the package when the output current is large.
This specification is guaranteed by design.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
9
Test Circuits
1.
VOUT
VIN
VSS
ON / OFF
V
A
Set to ON
Figure 5
2.
Set to V
IN
or GND
VOUT
VIN
VSS
ON / OFF
A
Figure 6
3.
VOUT
VIN
VSS
ON / OFF
V
A
Set to ON
Figure 7
4.
VOUT
VIN
VSS
ON / OFF
V
A R
L
Figure 8
5.
VOUT
VIN
VSS
ON / OFF
V R
L
Set to ON
Figure 9
Sm ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
10
Standard Circuit
C
IN*1
C
L*2
Input
Output
GND
Single GND
VOUT
VIN
VSS
ON / OFF
*1. A capacitor for stabilizing the input.
*2. A ceramic capacitor of 1.0 F or more can be used.
Figure 10
Caution The above connection diagram and constant will not guarantee successful operation. Perform
thorough evaluation using the actual application to set the constant.
Condition of Application
Input capacitor (CIN): 1.0 F or more
Output capacitor (CL): 1.0 F or more
Equivalent series resistance (RESR) of output capacitor: 1.0 or less
Caution Generally a series regulator may cause oscillation, depending on the selection of external parts.
Check that no oscillation occurs with the application using the above capacitor.
Selection of Input Capacitor (CIN) and Output Capacitor (CL)
The S-1167 Series requires an output capacitor between the VOUT pin and the VSS pin for phase compensation.
Operation is stabilized by a ceramic capacitor with an output capacitance of 1.0 F or more in the entire temperature
range. When using an OS capacitor, a tantalum capacitor, or an aluminum electrolytic capacitor, the capacitance
must be 1.0 F or more, and an equivalent series resistance (RESR) must be 1.0 or less.
The value of the output overshoot or undershoot transient response varies depending on the value of the output
capacitor. The required capacitance of the input capacitor differs depending on the application.
The recommended value for an application is CIN 1.0 F, CL 1.0 F; however, when selecting the output
capacitor, perform sufficient evaluation, including evaluation of temperature characteristics, on the actual device.
(hi AVoun ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
11
Explanation of Terms
1. Low Dropout Voltage Regulator
This voltage regulator has the low dropout voltage due to its built-in low on-resistance transistor.
2. Low Equivalent Series Resistance
A capacitor whose equivalent series resistance (RESR) is low. The S-1167 Series enables use of a low equivalent
series resistance capacitor, such as a ceramic capacitor, for the output-side capacitor (CL). A capacitor whose RESR
is 1.0 or less can be used.
3. Output Voltage (VOUT)
The accuracy of the output voltage is ensured at 1.0% under the specified conditions of fixed input voltage*1, fixed
output current, and fixed temperature.
*1. Differs depending on the product.
Caution If the above conditions change, the output voltage value may vary and exceed the accuracy range
of the output voltage. Refer to “ Electrical Characteristics” and “ Characteristics (Typical
Data)” for details.
4. Line Regulation
VOUT1
VINVOUT
Indicates the dependency of the output voltage on the input voltage. That is, the values show how much the output
voltage changes due to a change in the input voltage with the output current remaining unchanged.
5. Load Regulation (VOUT2)
Indicates the dependency of the output voltage on the output current. That is, the values show how much the output
voltage changes due to a change in the output current with the input voltage remaining unchanged.
6. Dropout Voltage (Vdrop)
Indicates the difference between input voltage (VIN1) and the output voltage when; decreasing input voltage (VIN)
gradually until the output voltage has dropped out to the value of 98% of output voltage (VOUT3), which is at
VIN = VOUT(S) 1.0 V.
Vdrop = VIN1  (VOUT3 0.98)
W) ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
12
7. Output Voltage Temperature Coefficient
VOUT
Ta VOUT
The shaded area in Figure 11 is the range where VOUT varies in the operation temperature range when the output
voltage temperature coefficient is 100 ppm/C.
V
OUT(E)*1
Example of S-1167B28 typ. product
40 25
0.28 mV/C
V
OUT
[V]
*1. V
OUT(E)
is the value of the output voltage measured at Ta = 25C.
85 Ta [C]
0.28 mV/C
Figure 11
A change in the temperature of the output voltage [mV/°C] is calculated using the following equation.
VOUT
Ta []
mV/°C *1 = VOUT(S) []
V*2 VOUT
Ta VOUT
[]
ppm/°C *3 1000
*1. Change in temperature of the output voltage
*2. Set output voltage
*3. Output voltage temperature coefficient
V88 *1. Pa ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
13
Operation
1. Basic Operation
Figure 12 shows the block diagram of the S-1167 Series.
The error amplifier compares the reference voltage (Vref) with feedback voltage (Vfb), which is the output voltage
resistance-divided by feedback resistors (Rs and Rf). It supplies the gate voltage necessary to maintain the constant
output voltage which is not influenced by the input voltage and temperature change, to the output transistor.
*1
*1. Parasitic diode
VSS
Current
supply


Vfb
Vref
VIN
VOUT
Rf
Rs
Error
amplifier
Reference voltage
circuit
Figure 12
2. Output Transistor
In the S-1167 Series, a low on-resistance P-channel MOS FET is used as the output transistor.
Be sure that VOUT does not exceed VIN 0.3 V to prevent the voltage regulator from being damaged due to reverse
current flowing from the VOUT pin through a parasitic diode to the VIN pin, when the potential of VOUT became higher
than VIN.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
14
3. ON / OFF Pin
This pin starts and stops the regulator.
When the ON / OFF pin is set to OFF level, the entire internal circuit stops operating, and the built-in P-channel MOS
FET output transistor between the VIN pin and the VOUT pin is turned off, reducing current consumption significantly.
The VOUT pin becomes the VSS level due to the internally divided resistance of several M between the VOUT pin
and the VSS pin.
Note that the current consumption increases if a voltage of 0.3 V to VIN 0.3 V is applied to the ON / OFF pin.
The structure of the ON / OFF pin is as shown in Figure 13. Since the ON / OFF pin is neither pulled down nor
pulled up internally, do not use it in the floating status. When not using the ON / OFF pin, connect it to the VSS pin
in the product A type, and connect it to the VIN pin in B type.
Table 7
Product Type ON / OFF Pin Internal Circuit VOUT Pin Voltage Current Consumption
A “L”: ON Operate Set value ISS1
A “H”: OFF Stop VSS level ISS2
B “L”: OFF Stop VSS level ISS2
B “H”: ON Operate Set value ISS1
VSS
ON / OFF
VIN
Figure 13
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
15
Precautions
• Wiring patterns for the VIN pin, the VOUT pin and GND should be designed so that the impedance is low. When
mounting an output capacitor between the VOUT pin and the VSS pin (CL) and a capacitor for stabilizing the input
between the VIN pin and the VSS pin (CIN), the distance from the capacitors to these pins should be as short as
possible.
• Note that generally the output voltage may increase when a series regulator is used at low load current (10 A or less).
• Note that generally the output voltage may increase due to the leakage current from an output driver when a series
regulator is used at high temperature.
• Generally a series regulator may cause oscillation, depending on the selection of external parts. The following
conditions are recommended for the S-1167 Series. However, be sure to perform sufficient evaluation under the
actual usage conditions for selection, including evaluation of temperature characteristics.
Input capacitor (CIN): 1.0 F or more
Output capacitor (CL): 1.0 F or more
Equivalent series resistance (RESR): 1.0 or less
• The voltage regulator may oscillate when the impedance of the power supply is high and the input capacitance is small
or an input capacitor is not connected.
• It is important to sufficiently evaluate the output voltage fluctuation due to the power supply fluctuation and load
fluctuation characteristics in the actual equipment.
• Overshoot may occur in the output voltage momentarily if the voltage is rapidly raised at power-on or when the power
supply fluctuates. Sufficiently evaluate the output voltage at power-on with the actual device.
• The application conditions for the input voltage, the output voltage, and the load current should not exceed the package
power dissipation.
• Do not apply an electrostatic discharge to this IC that exceeds the performance ratings of the built-in electrostatic
protection circuit.
• In determining the output current, attention should be paid to the output current value specified in Table 6 in “
Electrical Characteristics” and footnote *5 of the table.
• ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by products
including this IC of patents owned by a third party.
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
16
Characteristics (Typical Data)
1. Output Voltage vs. Output Current (When Load Current Increases) (Ta = 25°C)
S-1167B15 S-1167B30
V
IN
=1.8 V
3.5 V
6.5 V
2.5 V
2.0 V
0 100 200 300 400 500
1.8
1.6
1.4
1.2
1.0
0.8
0.6
0.4
0.2
0
V
OUT
[V]
I
OUT
[mA]
0 100 200 300 400 500
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
VOUT [V]
I
OUT
[mA]
V
IN
=3.3 V
3.5 V
4.0 V
5.0 V
6.5 V
S-1167B50
0 100 200 300 400 500
6
5
4
3
2
1
0
V
OUT
[V]
I
OUT
[mA]
V
IN
=5.3 V
5.5 V
6.0 V
6.5 V
Remark In determining the output current, attention should
be paid to the following.
1. The minimum output current value and footnote
*5 specified of Table 6 in the “ Electrical
Characteristics
2. The package power dissipation
2. Output Voltage vs. Input Voltage (Ta = 25°C)
S-1167B15 S-1167B30
1.0 1.5 2.0 2.5 3.0 3.5
1.6
1.5
1.4
1.3
1.2
1.1
1.0
V
OUT
[V]
V
IN
[V]
1 mA
30 mA
100 mA
2.5 3.0 3.5 4.0 4.5 5.0
3.1
3.0
2.9
2.8
2.7
2.6
2.5
V
OUT
[V]
V
IN
[V]
1 mA
30 mA
100 mA
S-1167B50
4.5 5.0 5.5 6.0 6.5
5.1
5.0
4.9
4.8
4.7
4.6
4.5
V
OUT
[V]
V
IN
[V]
1 mA
30 mA
100 mA
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
17
3. Dropout Voltage vs. Output Current
S-1167B15 S-1167B30
0 50 100 150 200
0.50
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
V
drop
[V]
I
OUT
[mA]
Ta = 85
C
25
C
40
C
0 50 100 150 200
0.30
0.25
0.20
0.15
0.10
0.05
0
Vdrop [V]
I
OUT
[mA]
Ta = 85
C
25
C
40
C
S-1167B50
0 50 100 150 200
0.25
0.20
0.15
0.10
0.05
0
V
drop
[V]
I
OUT
[mA]
Ta = 85
C
25
C
40
C
4. Dropout Voltage vs. Set Output Voltage
0123 546
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
V
drop
[V]
VOUT(S) [V]
IOUT=150 mA
100 mA
50 mA
30 mA
10 mA
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
18
5. Output Voltage vs. Ambient Temperature
S-1167B15 S-1167B30
015 10 6035 85
1.60
1.55
1.50
1.45
1.40
V
OUT
[V]
Ta [
C
]
015 10 6035 85
3.20
3.15
3.10
3.05
3.00
2.95
2.90
2.85
2.80
V
OUT
[V]
Ta [
C
]
S-1167B50
015 10 6035 85
5.2
5.1
5.0
4.9
4.8
V
OUT
[V]
Ta [
C
]
6. Current Consumption vs. Input Voltage
S-1167B15 S-1167B30
012 3 6547
10
8
6
4
2
0
I
SS1
[A]
VIN [
V
]
40
C
85
C
25
C
012 3 6547
10
8
6
4
2
0
I
SS1
[A]
VIN [
V
]
85
C
25
C
40
C
S-1167B50
012 3 6547
10
8
6
4
2
0
I
SS1
[A]
V
IN
[
V
]
85
C
25
C
40
C
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
19
7. Ripple Rejection (Ta = 25°C)
S-1167B15
VIN = 2.5 V, COUT =1.0 F
S-1167B30
VIN = 4.0 V, COUT = 1.0 F
10 100 1K 100K10K 1M
100
80
60
40
20
0
Ripple Rejection [dB]
Frequency [Hz]
I
OUT
= 1 mA
30 mA
100 mA
10 100 1K 100K10K 1M
100
80
60
40
20
0
Ripple Rejection [dB]
Frequency [Hz]
I
OUT
= 1 mA
30 mA
100 mA
S-1167B50
VIN = 6.0 V, COUT =1.0 F
10 100 1K 100K10K 1M
100
80
60
40
20
0
Ripple Rejection [dB]
Frequency [Hz]
I
OUT
= 1 mA
30 mA
100 mA
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
20
Reference Data
1. Input Transient Response Characteristics (Ta = 25°C)
S-1167B15
IOUT = 30 mA, t
r
= tf = 5.0 s, COUT =1.0 F, CIN = 1.0 F
S-1167B30
IOUT = 30 mA, t
r
= tf = 5.0 s, COUT = 1.0 F, CIN = 1.0 F
V
IN
[V]
40
20 0 20
40 60 80 100120 140 160
1.62
1.60
1.58
1.56
1.54
1.52
1.50
1.48
1.46
4.0
3.5
3.0
2.5
2.0
1.5
1.0
0.5
0
V
OUT
[V]
t [s]
V
IN
V
OUT
V
IN
[V]
40
20 0 20
40 60 80 100120140 160
3.06
3.04
3.02
3.00
2.98
2.96
2.94
6
5
4
3
2
1
0
V
OUT
[V]
t [s]
V
IN
V
OUT
S-1167B50
IOUT = 30 mA, t
r
= tf = 5.0 s, COUT =1.0 F, CIN = 1.0 F
V
IN
[V]
40
20 0 20
40 60 80 100 120140 160
5.10
5.08
5.06
5.04
5.02
5.00
4.98
4.96
4.94
8
7
6
5
4
3
2
1
0
V
OUT
[V]
t [s]
V
IN
V
OUT
2. Load Transient Response Characteristics (Ta = 25°C)
S-1167B15
V
IN
= 2.5 V, C
OUT
= 1.0
F, C
IN
= 1.0
F, I
OUT
= 50 mA
100 mA
S-1167B30
V
IN
= 4.0 V, C
OUT
= 1.0
F, C
IN
= 1.0
F, I
OUT
= 50 mA
100 mA
40
20 0 20
40 60 80 100 120140 160
1.70
1.65
1.60
1.55
1.50
1.45
1.40
150
100
50
0
50
100
150
V
OUT
[V]
I
OUT
[mA]
t [s]
I
OUT
V
OUT
40
20 0 20
40 60 80 100 120140 160
3.15
3.10
3.05
3.00
2.95
2.90
2.85
150
100
50
0
50
100
150
V
OUT
[V]
I
OUT
[mA]
t [s]
I
OUT
V
OUT
S-1167B50
V
IN
=6.0 V, C
OUT
= 1.0
F, C
IN
= 1.0
F, I
OUT
= 50 mA
100 mA
40
20 0 20
40 60 80 100 120140 160
5.15
5.10
5.05
5.00
4.95
4.90
4.85
150
100
50
0
50
100
150
V
OUT
[V]
I
OUT
[mA]
t [s]
I
OUT
V
OUT
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
21
3. ON / OFF Pin Transient Response Characteristics (Ta = 25°C)
S-1167B15
VIN = 2.5 V, COUT =1.0 F, CIN = 1.0 F, IOUT = 100 mA
S-1167B30
VIN = 4.0 V, COUT =1.0 F, CIN = 1.0 F, IOUT = 100 mA
0.4
0.2 0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
5
4
3
2
1
0
1
3
2
1
0
1
2
3
V
OUT
[V]
V
ON / OFF
[V]
t [ms]
V
OUT
V
ON / OFF
0.4
0.2 0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
10
8
6
4
2
0
2
6
4
2
0
2
4
6
V
OUT
[V]
V
ON / OFF
[V]
t [ms]
V
OUT
V
ON / OFF
S-1167B50
VIN = 6.0 V, COUT =1.0 F, CIN = 1.0 F, IOUT = 100 mA
0.4
0.2 0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6
20
16
12
8
4
0
4
9
6
3
0
3
6
9
VOUT [V]
VON / OFF [V]
t [ms]
VON / OFF
VOUT
ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
S-1167 Series Rev.3.2_02
22
Marking Specifications
1. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product code (refer to Product name vs. Product code)
(4) : Lot number
Product name vs. Product code
1. 1 S-1167 Series A type
Product name
Product code
(1) (2) (3)
S-1167A15-M5T1x P 2 A
S-1167A1J-M5T1x P 3 P
S-1167A19-M5T1x P 2 E
S-1167A30-M5T1x P 2 P
S-1167A33-M5T1x P 2 S
S-1167A36-M5T1x P 2 V
S-1167A50-M5T1x P 3 J
1. 2 S-1167 Series B type
Product name
Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1167B15-M5T1x P 4 A S-1167B36-M5T1x P 4 V
S-1167B16-M5T1x P 4 B S-1167B37-M5T1x P 4 W
S-1167B17-M5T1x P 4 C S-1167B38-M5T1x P 4 X
S-1167B18-M5T1x P 4 D S-1167B39-M5T1x P 4 Y
S-1167B19-M5T1x P 4 E S-1167B40-M5T1x P 4 Z
S-1167B20-M5T1x P 4 F S-1167B41-M5T1x P 5 A
S-1167B21-M5T1x P 4 G S-1167B42-M5T1x P 5 B
S-1167B22-M5T1x P 4 H S-1167B43-M5T1x P 5 C
S-1167B23-M5T1x P 4 I S-1167B44-M5T1x P 5 D
S-1167B24-M5T1x P 4 J S-1167B45-M5T1x P 5 E
S-1167B25-M5T1x P 4 K S-1167B46-M5T1x P 5 F
S-1167B26-M5T1x P 4 L S-1167B47-M5T1x P 5 G
S-1167B27-M5T1x P 4 M S-1167B48-M5T1x P 5 H
S-1167B28-M5T1x P 4 N S-1167B49-M5T1x P 5 I
S-1167B29-M5T1x P 4 O S-1167B50-M5T1x P 5 J
S-1167B30-M5T1x P 4 P S-1167B51-M5T1x P 5 K
S-1167B31-M5T1x P 4 Q S-1167B52-M5T1x P 5 L
S-1167B32-M5T1x P 4 R S-1167B53-M5T1x P 5 M
S-1167B33-M5T1x P 4 S S-1167B54-M5T1x P 5 N
S-1167B34-M5T1x P 4 T S-1167B55-M5T1x P 5 O
S-1167B35-M5T1x P 4 U
Remark 1. x: G or U
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD EDD ABLIC Inc.
ULTRA LOW CURRENT CONSUMPTION, HIGH RIPPLE REJECTION AND LOW DROPOUT CMOS VOLTAGE REGULATOR
Rev.3.2_02 S-1167 Series
23
2. SNT-6A(H)
Top view
132
645
(1) (2) (3)
(4) (5) (6)
(1) to (3): Product code (refer to Product name vs. Product code)
(4) to (6): Lot number
Product name vs. Product code
Product name Product code Product name Product code
(1) (2) (3) (1) (2) (3)
S-1167B15-I6T2U P 4 A S-1167B36-I6T2U P 4 V
S-1167B16-I6T2U P 4 B S-1167B37-I6T2U P 4 W
S-1167B17-I6T2U P 4 C S-1167B38-I6T2U P 4 X
S-1167B18-I6T2U P 4 D S-1167B39-I6T2U P 4 Y
S-1167B19-I6T2U P 4 E S-1167B40-I6T2U P 4 Z
S-1167B20-I6T2U P 4 F S-1167B41-I6T2U P 5 A
S-1167B21-I6T2U P 4 G S-1167B42-I6T2U P 5 B
S-1167B22-I6T2U P 4 H S-1167B43-I6T2U P 5 C
S-1167B23-I6T2U P 4 I S-1167B44-I6T2U P 5 D
S-1167B24-I6T2U P 4 J S-1167B45-I6T2U P 5 E
S-1167B25-I6T2U P 4 K S-1167B46-I6T2U P 5 F
S-1167B26-I6T2U P 4 L S-1167B47-I6T2U P 5 G
S-1167B27-I6T2U P 4 M S-1167B48-I6T2U P 5 H
S-1167B28-I6T2U P 4 N S-1167B49-I6T2U P 5 I
S-1167B29-I6T2U P 4 O S-1167B50-I6T2U P 5 J
S-1167B30-I6T2U P 4 P S-1167B51-I6T2U P 5 K
S-1167B31-I6T2U P 4 Q S-1167B52-I6T2U P 5 L
S-1167B32-I6T2U P 4 R S-1167B53-I6T2U P 5 M
S-1167B33-I6T2U P 4 S S-1167B54-I6T2U P 5 N
S-1167B34-I6T2U P 4 T S-1167B55-I6T2U P 5 O
S-1167B35-I6T2U P 4 U
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
N0. PlOOB—A—P-SD-2.1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A-PKG Dimensions
PI006-A-P-SD-2.1
0.2±0.05
0.48±0.02
0.08 +0.05
-0.02
0.5
1.57±0.03
No. PI006-A-P-SD-2.1
12
3
4
5
6
o \ \ H 2.01am S 9129.01697765 . WGW’WWFMWIWfig - <—> 20510.05 No. PlOOB—A-C-SD—ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5
1.85±0.05 0.65±0.05
0.25±0.05
mm
PI006-A-C-SD-2.0
SNT-6A(H)-A-Carrier Tape
No. PI006-A-C-SD-2.0
+0.1
-0
1
2
4
3
56
1.0 No. PlOOB—A—R-SD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY.
No. PI006-A-R-SD-1.0
PI006-A-R-SD-1.0
Enlarged drawing in the central part
mm
SNT-6A(H)-A-Reel
5,000
«+‘74’¢+ >'< 7‘2fi\5=""><><7:'él\ a="" "-="" ‘="" “="" 91!:7‘2fh5="">< t:$l\="" [(‘3‘7="" ‘fmefixwww—uyx="" ”$505-$252="" fi\¢-‘2ifib\b="" pj‘fi:="">< tiéuu="" 71955dfl’42t55flfi1fil15‘2="">< tiéuu="" 3‘40“:="" "="" 1(v‘7-¢2’5§e0$§|3"="" {‘3er="">< t53“,="">'< iiiifififiléfimmi="" a="">'< ii’nmfifiéfifliffifififiit="" 9="" iii="" 1.="" ilwfifiifimfimn‘fififliléfi‘="" qe.="" 1‘="" efifi‘r="" fifitmlfifllll="" wflflflfilfifl)="" we’je="" 0‘03="" mm="" blt.="" 32="" iflmfiflrfiiflfiflfilill-‘sfllfliwfi.="" 4.="" manama:="" "snt="" fifiwfiflmfi".="" n0.="" pioob-a-l-sd-4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-6A(H)-A
-Land Recommendation
PI006-A-L-SD-4.1
No. PI006-A-L-SD-4.1
0.3
0.2
0.52
1.36
0.52
1
2
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.30 mm ~ 1.40 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.30 mm to 1.40 mm).
1.
2. (1.30 mm ~ 1.40 mm)
(0.25 mm min. / 0.30 mm typ.)
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC REG LINEAR 2.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.6V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.7V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 2.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.1V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.2V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.4V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.6V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.7V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 3.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.1V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.2V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.4V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.6V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.8V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 4.9V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5.1V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5.2V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5.3V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5.4V 150MA SNT6A
Available Quantity: 0
Unit Price: 0
IC REG LINEAR 5.5V 150MA SNT6A
Available Quantity: 0
Unit Price: 0