1447S HK Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
6/5/2921 Type A Mild Steel wallmount Disconnect Enclosure (1447s HK series) - Hammond Mfg. HMO") MMUMCTLRING- W C E \RQHs 3 https2//www‘hammfg‘com/electrical/pr0ducts/disconnect/1447shk 1/3
6/5/2021
Type 4 Mild Steel Wallmount Disconnect Enclosure (1447S HK Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/disconnect/1447shk
1/3
Type 4 Mild Steel Wallmount Disconnect Enclosure 1447S HK Series
Continuous Hinge Door (Flange w/ multi-vendor cutout) with Defeater Handle
Application
Designed to house the following safety disconnect equipment:
ABB Controls flange-mounted variable depth operating mechanism for disconnect
switches and circuit breakers. Also cable version for circuit breakers.
Allen Bradley 1494V variable depth flange mounted disconnect switches and
circuit breaker operators. Will not accept Allen Bradley 1494F disconnect
switches, 1494D circuit breaker operators.
C-H Westinghouse C361 flange mounted variable depth operating mechanism
with disconnect switches and C371 flange mounted variable depth operating
mechanisms for circuit breakers. Also Flex-Shaft™ handle mechanisms for circuit
breakers.
General Electric Type STDA flange handles and variable depth operating
mechanism for disconnect switches and circuit breakers. Also SpectraFlex™
cable operators for circuit breakers.
Siemens I-T-E Max-Flex™ flange mounted variable depth handles for disconnect
switches and circuit breakers.
Square D class 9422 disconnect switches with flange mounted variable depth
operating mechanisms or cable mechanisms and Class 9422 flange-mounted
variable depth operating mechanisms or cable mechanisms for circuit breakers.
Will not accept Square D Class 9422 bracket-mounted disconnect devices,
9422TG1 or TG2 devices
Refer to the Type 12 Wallmount Selection Guide.
Standards
UL 508A Type 4, 12, and 13
CSA Type 4, 12, and 13
Complies with
NEMA Type 4, 12 and 13
IEC 60529, IP66
Appropriate components are required to maintain these standards.
Construction
Formed 14-gauge steel.
Continuously welded seams.
Larger sizes include door and body stiffeners.
Welded brackets provide for enclosure mounting.
Formed lip on enclosure exclude flowing liquids and contaminants.
Seamless poured-in place gasket.
Cutouts and holes are provided to suit the flange handle operating mechanism.
Continuously hinged doors may be removed by pulling the hinge pin.
Pad lock defeater handle mechanism is provided along with latching rods and interlock
brackets.
Collar studs are provided for mounting inner panels.
A removable 12 gauge inner panel is included.
Quality Products. Service Excellence.
5/5/2921 Type A Mild Steel wallmount Disconnect Enclosure (1AA7S HK series) , Hammond Mfg. New and improved PDF part drawing files with more detail now available. Click part number in table below to access PDF, DXF, and STEP files. https://www.hammfg.com/electrical/products/disconnect/1AA7shk 2/3
6/5/2021
Type 4 Mild Steel Wallmount Disconnect Enclosure (1447S HK Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/disconnect/1447shk
2/3
Additional Inner Panels Door Stop Kit
Floor Stand Kit Enclosure Stabilizers
Drip Shield Kit Window Kits
Climate Control Lighting
A bonding stud is provided on the door and a grounding stud is provided in the enclosure
A literature pocket is provided.
Finish
Cover and enclosure are finished in ANSI61 gray powder coat finish inside and out.
Inner panel finished in white powder coat finish.
Note
Disconnects, operating mechanisms are not provided with the enclosure, and must be
ordered separately from the manufacturer.
Accessories
Enclosure Inner Panel
Part No. H W D H D
1447SA8HK 20.00 21.38 8.00 17.00 17.00
1447SB8HK 24.00 21.38 8.00 21.00 17.00
1447SC8HK 24.00 25.38 8.00 21.00 21.00
1447SD8HK 30.00 21.38 8.00 27.00 17.00
1447SE8HK 30.00 25.38 8.00 27.00 21.00
1447SF8HK 36.00 25.38 8.00 33.00 21.00
1447SG8HK 36.00 31.38 8.00 33.00 27.00
1447SH8HK 42.00 31.38 8.00 39.00 27.00
1447SJ8HK 42.00 37.38 8.00 39.00 33.00
1447SK8HK 48.00 37.38 8.00 45.00 33.00
1447SL8HK 60.00 37.38 8.00 57.00 33.00
1447SA10HK 20.00 21.38 10.00 17.00 17.00
1447SB10HK 24.00 21.38 10.00 21.00 17.00
1447SC10HK 24.00 25.38 10.00 21.00 21.00
1447SD10HK 30.00 21.38 10.00 27.00 17.00
1447SE10HK 30.00 25.38 10.00 27.00 21.00
1447SF10HK 36.00 25.38 10.00 33.00 21.00
1447SG10HK 36.00 31.38 10.00 33.00 27.00
1447SH10HK 42.00 31.38 10.00 39.00 27.00
1447SJ10HK 42.00 37.38 10.00 39.00 33.00
1447SQ10HK 48.00 25.40 10.00 45.00 21.00
1447SK10HK 48.00 37.38 10.00 45.00 33.00
1447SL10HK 60.00 37.38 10.00 57.00 33.00
1447SE12HK 30.00 25.38 12.00 27.00 21.00
1447SG12HK 36.00 31.38 12.00 33.00 27.00
1447SH12HK 42.00 31.38 12.00 39.00 27.00
1447SJ12HK 42.00 37.38 12.00 39.00 33.00
5/5/2921 Type A Mild Steel wallmount Disconnect Enclosure (1AA7S HK series) - Hammond Mfg. Data sub/est to change Without notice https://www.hammfg.com/electrical/products/disconnect/1447shk 3/3
6/5/2021
Type 4 Mild Steel Wallmount Disconnect Enclosure (1447S HK Series) - Hammond Mfg.
https://www.hammfg.com/electrical/products/disconnect/1447shk
3/3
Data subject to change without notice
Enclosure Inner Panel
Part No. H W D H D
1447SK12HK 48.00 37.38 12.00 45.00 33.00
1447SL12HK 60.00 37.38 12.00 57.00 33.00
1447SG16HK 36.00 31.38 16.00 33.00 27.00
1447SH16HK 42.00 31.38 16.00 39.00 27.00
1447SJ16HK 42.00 37.38 16.00 39.00 33.00
1447SK16HK 48.00 37.38 16.00 45.00 33.00
1447SL16HK 60.00 37.38 16.00 57.00 33.00
© 2021. Hammond Manufacturing Ltd. All rights reserved.

Products related to this Datasheet

BOX STEEL GRAY 48"L X 37.380"W
Available Quantity: 0
Unit Price: 1516.99