PCSA Circuit Board Holder Datasheet by Ideal-tek S.A.

View All Related Products | Download PDF Datasheet
(Oideol—tek SWISS TECHNOLOGY AT YOUR FINGERTIPS
PCSA CIRCUIT BOARD HOLDER
ESD Safe in accordance with regulations
IEC 61340-5-1:2016 and IEC 61340-2-3:2016
(OideoI—tek sssssssssssssssssssssssssssssss
2
PCSA Circuit board holder
PCSA-1
work surface: 280 mm x 220 mm
Standard configuration:
2 splints (sliding rail)
1 central removable middle bridge
1 cover
1 foam rubber
Additional splint: BS-PCSS-1
Additional foam: PCSA-1.2
Additional splint: BS-PCSS-2-4
Additional foam: PCSA-2.2
Additional splint: BS-PCSS-2-4
Additional foam: PCSA-4.2
PCSA-2
work surface: 510 mm x 220 mm
PCSA-4
work surface: 510 mm x 350 mm
Models
O (OideoI—tek swwss TECHNOKOGV AT YOUR HNGERUPS
3
PCSA Circuit board holder
Models
Important notes:
X
1. Do not force the closing of the top cover with your hands
2. Do not force the closing of the top cover without adjusting the height first, based on component dimension
O (OideoI—tek swwss TECHNOKOGV AT YOUR HNGERUPS
4
15 mm min.
29 mm min.
Minimum area
(for all PCSA models)
PCSA-1 PCSA-2 PCSA-4
BRIDGE = 0 SPLINT = 2BRIDGE = 1 SPLINT = 2BRIDGE = 1 SPLINT = 4
BRIDGE = 1 SPLINT = 6
PCSA Circuit board holder
Combinations and work surface in mm
FEATURE:
Circuit board holders of the PCSA series are the ideal tool for fitting circuit boards
with components. The holder can easily be demounted in single parts and be
reassembled in different combinations.
The standard models PCSA-1/2/4 are equipped with 1 removable middle bridge
and 2 adjustable splints. Thus two work areas can be created.
Any circuit board holders can be fitted with additional subdivisors (4 for PCSA-1/2
and 6 for PCSA-4). That way small circuit boards can be used on several levels.
(OideoI—tek
5
PCSA Circuit board holder
How to use PCSA detachable assembly
jigs fo pc board
PC Assembly jig with component-press lid
closed screwed or clamped to work-top, in
relation to the height of the components.
Sliding rails may be positioned by means
of self-locking sleeves. A system of sprin-
gs makes it possible to insert and remove
printed circuit boards without changing
position of sleeves.
Moveable couplings, located on the rear
side of the assembly jigs for attaching
the PC assembly jig to the frame. These
couplings keep the PC assembly jig from
detaching from the frame.
Positioning of the lower
corners of the PC Assem-
bly Jig in the toothed gui-
des located on the frame.
Positioning at 80° angle Positioning at 90° anglePositioning at 70° angle
Turn the knob to remove the middle bri-
dge.
Practical use of PC Assembly Jig with PC Board in place. Unsoldering of components carried out with PC Assembly
Jig in vertical positions.
Foam rubber-lined lid for holding compo-
nents in place. May be raised by applying
pressure to front buttons.
Easy to unslot and detach various parts.
(Frame-PC holder unit-component-Press
Lid).
PC board assembly jig can be raised by tur-
ning lateral knobs. Self-adjustment to frame
at right working angle, after unit raising.
Using pc board assembly jig
in vertical position
O (OideoI—tek swwss TEHNOLOGV AT Vow? HNGERWS
6
PCSA Circuit board holder
PCSA-1 PCSA-2 / PCSA-4
Spare Parts
BS-PCSS-1: Sliding rail S-PCSS-2-4: Sliding rail
PCSA-1.2: Foam PCSA-2.2: Foam PCSA-4.2: Foam
swwss TEHNOLOGV AT Vow? HNGERWS «a % O
7
PCSA-1 PCSA-2 PCSA-4
BS-PCSS-NBS: Sliding block MO-BS-PCSS: Spring
AC-PCSA: Bush-Knob-Screw
RIC-PCSA-N1: Pivot SC-PCSS: Cover clip lever SC-PCSA: Frame holder
SR-PCSS: Bush (old) PR-PCSS: KnobSR-PCSA: Bush
SF-BS-PCSS: Ball diam. 5 mm IN-PCSS: Cover support
PCSA Circuit board holder
Spare Parts
swwss TECHNOKOGV AT YOUR HNGERUPS
8
SR-PCSS
PCSA-1.2
PCSA-2.2
PCSA-4.2
BS-PCSS-1
BS-PCSS-2-4
RIC-PCSA-N1
AC-PCSA
BS-PCSS-NBS
SC-PCSS
SR-PCSA
MO-BS-PCSS
SF-BS-PCSS
PR-PCSS
SC-PCSA
IN-PCSS
replaced by AC-PCSA
PCSA Circuit board holder

Products related to this Datasheet

COVER CLIP LEVER PCSA
Available Quantity: 51
Unit Price: 7.43
PCB HOLDER PCSA-1 WITH ESD FOAM
Available Quantity: 4
Unit Price: 507.21
REPLACEMENT FOAM FOR PCSA-1 ESD
Available Quantity: 1
Unit Price: 49.43
REPLACEMENT FOAM FOR PCSA-2 ESD
Available Quantity: 1
Unit Price: 83.26
REPLACEMENT FOAM FOR PCSA-4 ESD
Available Quantity: 1
Unit Price: 104.16
PCB HOLDER PCSA-2 WITH ESD FOAM
Available Quantity: 0
Unit Price: 0
PCB HOLDER PCSA-4 WITH ESD FOAM
Available Quantity: 0
Unit Price: 0
BUSH/KNOB/SCREW PCSA
Available Quantity: 0
Unit Price: 26.61
SLIDING RAIL FOR PCSA-1
Available Quantity: 0
Unit Price: 50.72
SLIDING RAIL FOR PCSA-2-4
Available Quantity: 0
Unit Price: 65.69
SLIDE BLOCK
Available Quantity: 0
Unit Price: 35.4
COVER SUPPORT FOR PCSA
Available Quantity: 0
Unit Price: 8.33
SPRING FOR SLIDING RAIL
Available Quantity: 0
Unit Price: 2.1
ROTATION KNOB PCSA
Available Quantity: 0
Unit Price: 5.9
HINGE
Available Quantity: 0
Unit Price: 18.75
SPHERE 5MM FOR SLIDING RAIL
Available Quantity: 0
Unit Price: 1.35
BUSH FOR PCSA
Available Quantity: 0
Unit Price: 7.14
ROTATION BUSH PCSA
Available Quantity: 0
Unit Price: 0