GP1FA313TZ/RZ, GP1FA352TZ/RZ Datasheet by Sharp Microelectronics

View All Related Products | Download PDF Datasheet
GOO GOO SHARP
02L
OPTO-ELECTRONICS DEVICES DIVISION
[GP1FA313TZ/RZ,GP1FA352TZ/RZ]
Double speed for high quality audio signal I/O
(Data rate:MAX 15.5 Mbps)
Low voltage operation (VCC=2.7 to 3.6V)
Low current consumption
FeaturesFeatures
Development of Square type optical fiber for double speedDevelopment of Square type optical fiber for double speed
SpecificationsSpecifications
ApplicationsApplications Outline dimensionsOutline dimensions
Line-up of Square type Optical fiber unitLine-up of Square type Optical fiber unit
DVD player
AV amplifier
1
2
3
123
123
12
7.6
19
9.5
S mark
Unit:mm
12
8.5
7.5
12
7.6
19
9.5
12
8.5
Receiver
Parameter Symbol Characteristics
VCC 2.7 to 3.6 V
ICC MAX 15 mA
Minimum input optical level PCMIN MAX -27 dBm
TMAX 15.5 Mbps
Jitter tjTYP 1 ns
Operating temperature Topr -20 to +70 °C
Transmitter
Parameter Symbol Characteristics
Operating supply voltage VCC 2.7 to 3.6 V
Consumption current ICC MAX 12 mA
Peak emission wavelength λPTYP 660 nm
Optical output coupling with fiber PCMIN -21 dBm
Data rate T MAX 15.5 Mbps
Jitter tjTYP 1 ns
Operating temperature Topr -20 to +70 °C
With shutter/
Double speed
Standard type
With hole
for screw
Double speed
GP1FA550TZ/RZ
[Operating voltage:3V]
[Operating voltage:5V]
GP1FA350TZ/RZ
GP1FA551TZ/RZ
GP1FA512TZ/RZ
Data rate:
MAX. 13.2Mbps
GP1FA512TZ/RZ
5V operation
Low voltage
operation
With shutter
With protection cap
GP1FA313TZ/RZ
GP1FA313TZ/RZ
3V operation
GP1FA352TZ/RZ
GP1FA352TZ/RZ
GP1FA551TZ/RZ
[GP1FA352TZ/RZ] [GP1FA313TZ/RZ] (Transmitter)
VCC
GND
VOUT
(Receiver)
VIN
VCC
GND
1
2
3
123
123
Square type Optical Fiber Transmitter / Receiver Unit for 3V
Operation and Double Speed
Operating supply voltage
Consumption current
Data rate
GP1FA351TZ/RZ
GP1F37R1/38T2 Data rate:
MAX. 15.5Mbps
GP1FA312TZ/RZ Data rate:
MAX. 13.2Mbps
GP1FA352TZ/RZ
GP1FA352TZ/RZ
With shutter GP1FA511TZ/RZ
GP1FA313TZ/RZ
GP1FA313TZ/RZ Data rate:
MAX. 15.5Mbps
Under
Development

Products related to this Datasheet

RECEIVER FIBER OPTIC 15.5MBPS
Available Quantity: 0
Unit Price: 0
TRANSMITTER FIBER OPTIC 15.5MBPS
Available Quantity: 0
Unit Price: 0
RECEIVER FIBER OPTIC 15.5MBPS
Available Quantity: 0
Unit Price: 0
TRANSMITTER FIBER OPTIC 15.5MBPS
Available Quantity: 0
Unit Price: 0
RECEIVER FIBER OPTIC 15.5MBPS
Available Quantity: 0
Unit Price: 0