Color Filters DC Datasheet by Excelitas Technologies

View All Related Products | Download PDF Datasheet
watts mummy OPTICS BALZERS Farbfilter DC Absorpfinnslveie Interveremysteme ans chemisch hesl'andigen amuschicmen Nahezu venustireie Trennung mi Mischung dfl Gmndfarben mu, gvfln und rm Ausgelegt mi einen Lizhleinlall won 45° Hiuehesfindig his (a. 300 “c Dicke aller FiltH: H mm Sondelgvfillen bis ma mm x no mm am Anhage, Color Filters DC - Absorption free interlerencesysruns - NearlymHoss, diversion or mixture ulbaxic Colo/s blue, gm and led - Folangles afimldence of45° Heat/existent up to apme. 300 «c Thidmess of all filters; 1. Y mm Special sizes up to 150 mm x 1m mm on request. Tvansmissmfll ADO A50 500 550 am 550 mu Wavelengm [Hm] mo 5:: so 10 so so an 30 20 w a we use see 550 600 650 we Waveleng‘h [mu] Transmissm'l l‘fil Transmisslan M 400 450 500 550 600 650 mu Wavelength [nml Farbliller DC V‘ipka‘ tvnnsmmume (we a! mum deni‘wmtan 314 Sthw'adumg ties Lkhu ohne Andemng dev spektlalen Venenung Iransmissionsgiad T = a), l on Oplische Dichte D = log! /T Ans Bamailikatglas Aulgedamphe hang Metanxhicmen Hamest Altemngsbesta'ndig Ungelasst nnd getasst eiha'mich Gelassl knmpan'hel 1m Nannhank N Oder Mikmhank n ' Dicke 2 mm Color Filters DC Typ Abmessungen (mm Part No Type Dimensions {mm} Pan No mm mums) Gammon szd m cm mm m m 15x25 615mm} mm we mm um 2:15 am 311031 We” 1th m 6w 371030 Mm 5W 0381311036 MW m cm 31ml Mm 9:50 GIKVZIZDZS Wm M 6381311031 at am- mm Gm 313nm D( am m am 313035 My“. m 53281303 .x at". Ma mums DC-ahn 5:25 GZIIJBMZ . 7 T Neutra ter Neutral Densigl Filters Attenuate palythromalic light without altering is Spectral ifistributiun naminance -r = aw «>0 Dptiral demity o = log 1 / 'r - Mew/lit films Vacuum-evaporated um glas; tum/ates Hard Durable Firmly adhering Mounted and unmounted versions available Mmmted types fit to Mitmbenth a m Nannbench N - Thidmess of all lilieISJ 2 mm Phone +49(0)r5516935-0 I Fax +49(0),55| 6935-166
Neaualfinea Mantra/density film: P‘ama Optwcs ul :1 In Fassung 27.777 477.7727 am a. Manuhank 7 mm». W747. an fisxung M7. 572 7.77 Kaphel Aufluumam‘a‘. Absthnm Dpukfaxsungan n/ u 77. mam mammary to 77mm /MKrnbw-

Products related to this Datasheet

NEUTRAL FILTER; T=50%; D=22.4; M
Available Quantity: 4
Unit Price: 126.92