Achromats VIS, Positive; Dia. 3mm to 31.5mm, Mounted Datasheet by Excelitas Technologies

View All Related Products | Download PDF Datasheet
290 Achromate VIS, Positiv, Durchmesser 3 - 31.5 mm. gefasst Minimale chmmatisKhe Langsabenan‘un Minimale spha‘rische Alienation Minimale Wellennomdecomanan $th enge Brennwei‘enmlevanz Mil ayenband-Anmuexsmicm m: VIS Knmpau‘he‘ zur Mikvobank r: ode! Nanobank N - Zwei linsen vevkilm ' Belasfliarkeil > 1 kW/(mZ (W (4831514 Hm) ' Bllastharkeil > 100 INA/cm2 Ml Pulse 10 us (1064 um) am or 7—1 I" ’1‘ , F H/H" 9‘ F I \ 1‘ .\ h h. S S. « r’ A closer look NEE Achromats VIS, Positive; Dia. 3 mm to 31.5 mm, Mounted Minimal longitudinal dramatic aberration Minimal sphemal abemrion Minimal wavefront distortion Tight focal length rolmme Bmadband anti-reflection maxed with ARBZ vrs Adwmats in Nanubenth N and M/‘cmbencn u moans fitting directly to Mere LIA/05 :ystems - Cemented doubles Damage thrash/d: > z kW/an’ (w (488/514 Ml) - Damage chum/4s > 200 nu/cm‘ (mu/m a! 10 [Is (1064 nm) 4 «max \Engm ; mum dmanu‘ 5‘ Wage dmame a \MS mamr‘nr a (Hue! mm: my my: mama: n pnmary venex (h=dm7drh‘) » “gum mm sunndaryvnnu r, 5‘ mm pmm u, H pvmupa‘ pawn Mamas mm mm m. \ngedwsmnm 5‘ ma Dle Spezlhkauonen der Fassungen wwe Abmessungen, To‘eranzen etc. flnden Sle Im Kaplke‘ "Aufbaumatenal".Abschnm "Mlkrobankr und Nanobank Fassungen‘K Far speaker/ans a! the mounts, such as d/menslons, ro/erantes, etc, p/ease look at Chapter "Mounts and Past: ”, section "Mount: far M/(robench and Nanobench Phune +49(0),551 693570 | Fax +49(0),5516935465
Achhomacs Achmmale VIS, PositiV, Durchmesser 3 - 31.5 mm, ge'asst Achromars WS, P1111111; 01's. 3 mm to 31.5 mm, Mounted rassung B111111we111 a M11111 Fassung, 111183an dm 111 11‘ 5‘111 m "11m 0 Pan Nu. (mm) (mm) (mm) D0117“) (mm) (mm) (mm) (mm) (mm) M1711"! focal length 5 01.1111 Muunt, 111111173 dm d1 11‘ 1‘54“," 1'54“," 0‘ Part No. «:- (mm) {mm} (mm) D (mm) {mm} (mm) (mm) (mm) (mm) E n 1 1 1 1 11 1 1 1 1 11 1 1 11 1 1 1151111111111 111 5 1 25 11 11 11 111 11 5 1 11511111111 11 1 1 21 11 11 12 11 111 5 11 1 1152111111 11 1 1 5 11 1 1 1 11 1 5 11 1 1 1151111111111 111 11 1 5 11 3 21 112 111 1D 11 1 11511111111 N 11 1 5 11 11 11 111 1111 11 1 115111111111 11 11 1 5 11 11 11 a1 1111 11 1 1151111111111 11 11 1 1 11 15 21 112 1151 1111 1 1151111511111 11 11 111 1 11 11 11 111 1111 111 1 1151111111111 11 15 115 11 s 11 15 1 11 11 11 1511 1 1151111111111 11 11 125 11 s 11 s 11 11 2151 1121 1 115211111111 11 11 115 111 11 1 11 111 1111 15111 1 1151111111111 11 11 115 115 11 11 51 111 1111 11111 1 115111111111 11 15 125 115 11 55 11 11 12 51 1512 2 1152111111 11 51 115 111 11 5 11 111 1115 51111 1 1151111111111 111 11 115 115 11 51 15 111 5111 5111 1 11511111111 11 11 125 111 11 15 51 111 1111 1111 2 11121111111 N 1111 115 111 11 51 11 111 1111 1111 1 1151111511111 11 1111 115 115 11 1 11 111 21151 11115 1 1151015111 :1 11 11 11 15 1 15 111 11111 1111 1 11111111111 11 51 11 11 15 15 11 a1 1515 51111 1 111111511111 :1 11 11 11 25 1 11 112 5111 1111 1 11111211111 :1 11 11 11 15 51 11 111 1111 1111 1 11111111111 11 111 111 11 15 11 11 11 1111 11111 1 11111111111 11 51 221 211 25 15 52 111 1511 5111 1 11111111111 1: 11 211 111 15 1 51 111 5111 1111 1 11111111111 11 11 11 1 111 15 1 51 a 1 11 115 1111 1 11111111111 11 1111 221 211 25 1 15 15 1511 11111 1 1111111111 1: 1111 111 111 15 1 11 111 1111 111111 1 111111111111 :1 2111 111 211 15 1 51 112 11111 11111 1 11111111111 11 5111 22 1 211 15 1 51 111 111 11 11111 1 11111111111 11 11 15 1 11 11 1 1 s 1 11 1 55 11 111 1 111111111111 :1 11 211 21 11 1 1 1 11 1 11115 1111 1 11111111111 :1 1111 11 1 11 11 1 11 11 1 15 11 11111 1 11111111111 11 111 151 11 11 1 51 115 11111 1111 1 111111511111 :1 1111 211 21 11 1 11 115 1112 111111 1 111121511111 5 1111 25.1 11 11 11 11 1.1 11515 111 1 111111111111 11 1111 15 1 11 11 1 s 1 1 11111 111 11 1 111111111111 :1 3111 25.1 21 11 1 11 1.1 11111 11121 1 11112111111 :1 51111 25 1 11 111 1 51 11 115.11 111 11 1 111111111111 1: 11 s 11 15 115 1 1 11 1111 111 5 11111111111 :1 1111 11.5 111 15 s 5 15 1 1511 111 111 5 1111211111 1: 111 11s 111 11 15 1 11 1151 11111 1 111111111111 1: 1111 11.5 11 15 1 5.1 1.1 111.1 111 111 5 11111111111 n 151 11.5 111 15 11 11 1.1 115.15 151 111 1 11111121111 1: 1111 111 111 15 11 1,1 1 1 15515 111 1 111111111111 :1 2111 115 111 15 1 55 1.1 19121 11111 5 11111151111 1: 111 11 s 111 11 1 5,1 1 1 21111 111 15 1 111111111111 1: 11111 115 111 15 1 1 1 1 11111 111 11 1 11111111111 n 1111 115 111 15 1 11 11.2 111115 111111 5 11112111111 1: 1111 115 111 15 1 15 1 2 5111 111 11 1 111111111111 1: 1111 11.5 10 15 56 11 1.1 11111 1111 1 5 11111111111 (r Eme 1111111 n111wei1even Spelilikamnen 111111 511 111 Beginn 111511 1111111111. Please find more 111111111 Hons 1n 1111 111111 11 1111 beginning alrhis 111111111. 511e5qmpuq®excelua5mm | wwwqiuptiq-shupwm 291

Products related to this Datasheet

ACHR. VIS ARB2; D=25.4; F=500; M
Available Quantity: 2
Unit Price: 217.98