POE15M-560 Datasheet by Phihong USA

View All Related Products | Download PDF Datasheet
PHIHONG ' ®c®mce F eatu - o o o o o o o u o o o o - Med! - o o -
Revision 5/29/2018
WWW.PHIHONG.COM
Single Port 15.4W Power over Ethernet Desktop
POE15M-560 Passive Power Injector
Features
No Detection passive injector
Gigabit data rates
Non-Vented Case
Full Protection OCP, OVP
Small case size
Level VI Efficient
1 Year Warranty
Low Cost
Applications
IP Telephones
Security Cameras
Wireless Network Access Points
Safety Approvals
cUL/UL 60950
IEC/EN 60950-1
CE
LPS
Mechanical Characteristics
Length: 106mm (4.17in)
Height: 27mm (1.1in)
Width: 40mm (1.57in)
Weight: 100g (3.5oz.)
Output Specifications
Phihong is not responsible for any error, and reserves the right to make changes without notice. Please visit our website at www.phihong.com for
the most up-to-date specifications and contact information.
Model
DC
Output
Voltage
Load
Input
Connector
Output
Power
Min.
Max.
Line
Load
POE15M-560
56V
0A
0.275A
C6
15.4W
Revision 5/29/2018
POE15M-560 Characteristics
WWW.PHIHONG.COM
INPUT:
AC Input Voltage Range
90 to 264VAC
AC Input Voltage Rating
100 to 240VAC
AC Input Current
0.5A (RMS) max for 90VAC
0.35A (RMS) max for 240VAC
Leakage Current
0.25mA max @ 254VAC 60Hz
AC Input Frequency
47-63Hz
AC Inrush Current
30A for 115VAC @max load
60A for 230VAC @max load
No Load Power Consumption
<100mW at 115Vac
<75mW at 230Vac
OUTPUT:
Total Output Power
15.4W
Ripple and Regulation
200mV max @25C, 115VAC, 60Hz &
230VAC, 50Hz
Efficiency
Meets Level VI requirements
Hold-up time:
16mS min at max load and 120VAC, 60Hz
ENVIRONMENTAL:
Temperature
Operation -20 to +50°C
Non-operation -25 to +75°C
Humidity 5 to 90%
EMC
Complies with FCC Class B
Complies with EN55032 Class B
Immunity EN50082-1
ESD: EN61000-4-2. Level 3
RS: EN61000-4-3. Level 2
EFT: EN61000-4-4. Level 2
Surge: EN61000-4-5. Level 3
CS: EN61000-4-6. Level 2
Voltage Dips EN61000-4-11
Harmonic: EN61000-3-2 Class A
Isolation Test
Primary to Secondary: 3000VAC for 1
second 10mA
Insulation Resistance
Primary to Secondary: >10M OHM
500VDC
FEATURES:
Over Voltage Protection
Voltage between 2 SELV conductors shall
not exceed 42.4Vpk or 60VDC for longer
than 0.2 sec. Limit of 71 VPK or 120VDC
shall not be exceeded latching.
Over Current Protection
≤400mA
Short Circuit Protection
Continuous, no damage
Indicator
Solid BLUE: Power “ON”
Data in/Output Connector
RJ45
E option = Earth grounded shielded Rj45
connectors
Output Connection
+pin 3,6 / -pins 1,2
.7'I06J5H705 a LEDINDICATOR M=CG Eu} *3950+/-05 J —’ x ~2715+Hu .ZDREF ’ .aa BAR CODE LABEL MODEL LABEL
Revision 5/29/2018
Dimensional Diagram Unit: mm
WWW.PHIHONG.COM

Products related to this Datasheet

PASSIVE POE ADAPTER - C6- GIGABI
Available Quantity: 105
Unit Price: 24.3