JW Series Datasheet by NKK Switches

Series JW High Inrush 10 & 16 Amp Rockers
B40
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
General Specifications
Electrical Capacity (Resistive Load)
Power Level: 10A @ 125/250V AC for JWM & JWMW models; 10A @ 30V DC for JWMW;
16A @ 125/250V AC for JWL & JWLW models; 5A @ 72V DC for telecommunication applications
Other Ratings
Contact Resistance: 10 milliohms maximum for JWM & JWMW; 20 milliohms maximum for JWL & JWLW
Insulation Resistance: 1,000 megohms minimum @ 500V DC
Dielectric Strength: 2,000V AC minimum between contacts for 1 minute minimum;
4,000V AC minimum between contacts & case for 1 minute minimum
Mechanical Life: 25,000 operations minimum
Electrical Life: 25,000 operations minimum
Nominal Operating Force: JWM & JWMW Single Pole 3.92N & Double Pole 7.84N
JWL Single Pole 5.00N & Double Pole 10.00N; JWLW Double Pole 10.00N
Angle of Throw: 26°
Materials & Finishes
Rocker: Polyphenylene ether (UL94V-0) Contacts: JWM & JWMW: Silver alloy with silver plating
Housing/Frame & Barrier: Polyamide (UL94V-0) JWL & JWLW: Silver alloy plus copper with
Interior Seal for JWM & JWL: Polyphenylene sulfide (UL94V-0) silver plating
Case/Base: Melamine (UL94V-0) Terminals: Brass with silver plating
Environmental Data
Operating Temperature Range: –25°C through +70°C (–13°F through +158°F) for JWM & JWL;
–25°C through +85°C (–13°F through +185°F) for panel seal JWMW & JWLW models
Humidity: 90 ~ 95% humidity for 96 hours @ 40°C (104°F)
Vibration: 10 ~ 55Hz with peak-to-peak amplitude of 1.5mm traversing the frequency range & returning
in 1 minute; 3 right angled directions for 2 hours
Shock: 50G (490m/s2) acceleration (tested in 6 right angled directions, with 5 shocks in each direction)
Sealing: IP67 of IEC60529 standard for panel seal JWMW & JWLW models; dust resistant inner seal for others
Installation
Soldering Time & Temperature: Manual Soldering: See Profile A in Supplement section.
Standards & Certifications
Flammability Standards: UL94V-0 for rocker, housing, seal & case/base of JWL, JWM, JWMW & JWLW models
TV Ratings for UL & CSA: JWM (TV-5) Overload Test @ 120V AC for 50 operations:
Steady State Current (rms) 7.5A; Minimum Inrush Current (peak) 111A.
JWM (TV-5) Endurance Test @ 120V AC for 25,000 operations:
Steady State Current (rms) 5A; Minimum Inrush Current (peak) 78A.
JWL (TV-8) Overload Test @ 120V AC for 50 operations:
Steady State Current (rms) 12A; Minimum Inrush Current (peak) 163A.
JWL (TV-8) Endurance Test @ 120V AC for 25,000 operations:
Steady State Current (rms) 8A; Minimum Inrush Current (peak) 117A.
UL: File No. E44145
JWM & JWMW models recognized at 10A @ 250V AC.
JWMW recognized at 10A @ 30V DC.
JWL & JWLW models recognized at 16A @ 250V AC; JWL at 5A @ 72V DC.
Models below recognized only when ordered with marking on switch.
JWMW: add “/U” to end of part number to order UL mark on switch; add “/CUL” to end of part
number to order cULus mark on switch.
JWL: add “/U-DC” to end of part number to request UL rating on DC rated switch.
CSA: File No. 023535_0_000
JWM & JWMW models certified at 10A @ 250V AC; JWL models certified at 16A @ 250V AC
VDE: License No. 115674
JWM models approved at steady state 5A, inrush 80A, resistive 10A, & motor load 6A all at
250V AC; JWL models approved at steady state inrush 128A, resistive 16A, & motor load 8A
all at 250V AC.
Note: JWM & JWL Double Pole, Single Throw models approved only with the international
ON-OFF symbols on the actuator.
8/3/17
Series JW
High Inrush 10 & 16 Amp Rockers
B41
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
Distinctive Characteristics
Actual Size JWM
Industry’s first molded rocker with TV rating. Designed to handle large inrush current,
with high electrical capacity of 10 and 16 Amps. JWM models certified for TV-5 rating
and JWL models for TV-8 rating.
JWMW and JWLW panel seal versions meet IP67 of
IEC60529 Standards (similar to NEMA 4 and 6).
Prominent external insulating barriers increase
insulation resistance and dielectric strength.
Uniquely constructed to break light
contact welds.
Increased electrical life with specially
designed plate to minimize contact bounce.
Constructed for dust resistance with interior
cover between actuator and contact area.
Terminals are molded in and epoxy sealed to
lock out flux, dust, and other contaminants.
Solder lug/quick connect terminals can be used
with connector.
Housing and case of heat resistant resin meet UL94V-0 standard.
11; L l
Series JW High Inrush 10 & 16 Amp Rockers
B42
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
Barrier Colors
ABlack
BIvory
HGray
Housing Colors
ABlack
BIvory
HGray
Note: JWMW & JWLW
available with black only.
TYPICAL SWITCH ORDERING EXAMPLE
1 R
JW
Circuits
1ON NONE OFF
2ON NONE ON
Barrier Types
RNo Barrier
BWith Barrier
Note: JWMW & JWLW
combine with code R only.
2 A
Ratings
M10A @ 125/250V AC
MW Panel Seal
10A @ 125/250V AC
L16A @ 125/250V AC
LW Panel Seal
16A @ 125/250V AC
Cap Colors
ABlack
BIvory
CRed
HGray
Note: JWMW & JWLW avail-
able with black or red caps only.
Poles
1SPST
SPDT
2DPST
DPDT
Notes:
DPST must have international
ON-OFF symbols for VDE
approval.
JWLW available in DPST &
DPDT only.
1 A
Inscription
Orientation
No
Code No Inscription
1Horizontal
2Vertical
These are inscriptions for
Single Throw models only.
LW
DESCRIPTION FOR TYPICAL ORDERING EXAMPLE
JWLW21RA1A
Black Housing
DPST
ON-NONE-OFF Circuit
Black Rocker Cap with
International ON-OFF Symbols
in Horizontal Orientation
16A @ 125/250V AC
IMPORTANT:
Standard markings for JWM & JWL:
TV Rating, UL, CSA & VDE.
Standard marking for JWLW: cULus.
Specific models, ratings & ordering
instructions for international approvals
are noted on General Specifications page.
Series JW
High Inrush 10 & 16 Amp Rockers
B43
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
MPanel Seal Power Level 10A @ 125/250V AC
Power Level 10A @ 125/250V AC
Power Level 16A @ 125/250V AC
MW
L
RATINGS
BARRIER TYPES & COLORS
Rocker Position Connected Terminals Throw & Schematics
Pole Model Down Center Up Down Center Up Note: Terminal numbers are actually on
the switch. Actuator positions oriented
with switch part number facing front.
SP
JWM11
JWMW11
JWL11
ON NONE OFF 1-1b OPEN OPEN SPST
SP
JWM12
JWMW12
JWL12
ON NONE ON 1-1b OPEN 1-1a SPDT
DP
JWM21
JWMW21
JWL21
JWLW21
ON NONE OFF 1-1b
2-2b OPEN OPEN DPST
DP
JWM22
JWMW22
JWL22
JWLW22
ON NONE ON 1-1b
2-2b OPEN 1-1a
2-2a DPDT
Barrier type designates that either AT217 (for JWM) or
AT218 (for JWL) is factory assembled.
Dimensions for barriers are shown in the Accessories section.
POLES & CIRCUITS
R
Flange/Housing Material: Polyamide Finish: Matte Barrier Material: Polyamide Finish: Matte
No-barrier type has a flat flange
which is an integral part of the switch.
No Barrier
1 (COM)
1b
1a
1 (COM)
1b
1 2(COM)
1b
2b
1
1b 2b
2(COM)
1a 2a
BWith Barrier
ABlack HGray
BIvory
Barrier Colors
Available:
JWMW and JWLW panel seal devices have exterior seal
of acrylonitrile butadiene rubber covering the flange.
Panel Seal Power Level 16A @ 125/250V AC
LW
JWM JWL JWM JWL
CAP COLORS
Cap Material: Polyphenelene Oxide
Finish: Matte
Rocker cap is an integral part of the switch and not available separately.
JWMW and JWLW available with black or red caps only.
Black Ivory Red Gray
Cap Colors
Available: A B C H
Series JW High Inrush 10 & 16 Amp Rockers
B44
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
TERMINALS
JWMW
Black Ivory
A B H
INSCRIPTIONS
Inscription for
Horizontal Mounting
DPST models without inscriptions
do not have VDE approval.
Inscription for
Vertical Mounting
The IEC symbols for On-Off are supplied with Single Throw models only.
Orientation of inscription must be selected.
Inscription Colors: Black ink on Ivory or Gray cap. White ink on Black or Red cap.
Contact factory for other inscriptions.
1 2
No Inscription
No Code
JWM & JWMW
Material: Polyamide
Finish: Matte
Colors
Available:
JWMW and JWLW panel seal models available with black housing only.
HOUSING
Gray
JWL & JWLW
(7.5)
.295
Thk = (0.5)
.020
Epoxy Seal
(0.6) R
.024
(1.6)
.063
(2.8)
.110
(3.2)
.126
(7.5)
.295
Epoxy Seal
(0.65) R
.026
(1.5) R
.059
(4.75)
.187
Thk = (0.8)
.031
JWM
(15.4)
.606
(25.0)
.984
(15.4)
.945
Panel Thickness Range
Without Barrier (JWM & JWMW):
.039” ~ .157” (1.0mm ~ 4.0mm)
With Barrier (JWM):
.024” ~ .126” (0.6mm ~ 3.2mm)
PANEL CUTOUTS
Solder Lug/Quick Connect .110” (2.8mm) Solder Lug/Quick Connect .187” (4.75mm)
(20.5)
.807
(29.5)
1.161
Panel Thickness Range
Without Barrier (JWL & JWLW):
.039” ~ .157” (1.0mm ~ 4.0mm)
With Barrier (JWL):
.024” ~ .126” (0.6mm ~ 3.2mm)
(20.5)
.807
(30.7)
1.209
JWLWJWL
Series JW
High Inrush 10 & 16 Amp Rockers
B45
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS FOR JWM & JWMW
JWM11RC1A
JWMW22RCA
Single & Double Pole With Barrier • 10 Amp
Single & Double Pole Panel Seal • No Barrier • 10 Amp
JWM11BCA-H
Single & Double Pole No Barrier • 10 Amp
Single pole double throw models do not have terminals 2a, 2, & 2b; single throw models do not have 1a & 2a.
COM COM
2
2b
2a
1b
1
1a
(15.0)
.591
(6.2)
.244
(15.4)
.606
(2.8) Typ
.110
(29.6)
1.165
(7.7) Typ
.303
(7.5)
.295
(22.6)
.890
2
(16.4)
.646
(7.0)
.276
(3.0)
.118
(21.5)
.846
(0.5) Typ
.020
(19.6)
.772
Part No.
(13.6)
.535
(21.0)
.827
COM COM
2
2b
2a
1b
1
1a
(6.2)
.244
(15.4)
.606
(2.8) Ty
p
.110
(30.0)
1.181
(15.0)
.591
(7.7) Typ
.303
(25.0)
.984
(22.6)
.890
(0.5) Typ
.020
(7.2)
.283
(18.9)
.744
(7.5)
.295
(19.6)
.772
(13.6)
.535 (18.0)
.709
(22.2)
.874
Part No.
(19.6)
.772
Part No.
(13.6)
.535(18.0)
.709
(7.7) Typ
.303
(7.5)
.295
(22.6)
.890
2
(16.4)
.646
(6.0)
.236
(2.0)
.079 (21.5)
.846
(0.5) Typ
.020
COM COM
2
2b
2a
1b
1
1a
(15.0)
.591
(27.0)
1.063
(6.2)
.244
(15.4)
.606
(2.8) Ty
p
.110
Series JW High Inrush 10 & 16 Amp Rockers
B46
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
TYPICAL SWITCH DIMENSIONS FOR JWL & JWLW
With Barrier • 16 Amp Single & Double Pole
JWL11BCA-H Single pole double throw models do not have terminals 2a, 2, & 2b; single throw models do not have 1a & 2a.
COM COM
2
2b
2a
1b
1
1a
(35.0)
1.378
(20.0)
.787
(9.0)
.354
(20.5)
.807
(4.75) Ty
p
.187
(28.0)
1.102
(9.8) Typ
.386
(21.4)
.843
(29.0)
1.142
(0.8) Typ
.031
(7.5)
.295
(8.15)
.321
(24.4)
.961
(17.6)
.693 (23.0)
.906
(27.2)
1.071
Part No.
(24.4)
.961
(17.6)
.693
(27.0)
1.063
Part No.
(0.8) Typ
.031
(21.3)
.839
(2.7)
.106
(7.5)
.295
(28.0)
1.102
(7.9)
.311
(20.2)
.795
26°
(9.8)
.386
2b 1b
21
COMCOM
2a 1a
(4.75) Typ
.187
(37.3)
1.469
(20.0)
.787
(9.0)
.354
Panel Seal • 16 Amp • Inscription Double Pole Single Throw
JWLW21RA1A
COM COM
2
2b
2a
1b
1
1a
(32.0)
1.260
(20.0)
.787
(4.75) Ty
p
.187
(9.0)
.354
(20.5)
.807
(28.0)
1.102
(7.0)
.276
(9.8) Typ
.386
26°
(20.2)
.795
(24.0)
.945
(2.0)
.079
(7.5)
.295
(0.8) Typ
.031
(24.4)
.961
Part No.
(17.6)
.693
(23.0)
.906
JWL21RC2A Single pole double throw models do not have terminals 2a, 2, & 2b; single throw models do not have 1a & 2a.
No Barrier • 16 Amp Single & Double Pole
,(4 75‘ m:
Series JW
High Inrush 10 & 16 Amp Rockers
B47
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries PushbuttonsIlluminated PBSlides Programmable Toggles
B
Rockers
Touch Tilt
www.nkkswitches.com
OPTIONAL DUST COVER
(42.0)
1.654
(33.0)
1.299
(8.6)
.339
(2.6)
.102
(22.2)
.874
Top Side Bottom
Assembly Instructions:
1. Insert bottom of switch through the base until
the tabs lock into place.
2. Snap the switch into the panel.
3. Seat the lid into the grooves of the base.
Notes
1. The dust cover is not for use with JWLW.
2. The dust cover cannot be used with the barrier option.
AT4126
Dust Cover for JWL Rocker
When installed, the Dust Cover protects the switch from an environment containing
small particles and dust. The switch is operable with the Dust Cover in place.
Materials: Recommended Temperature Range:
Lid: Clear Polyvinyl Chloride –10° ~ +70°C (+14°F ~ +158°F)
Base: Black Polyamide Loses pliability below 0°C (+32°F)
Recommended Panel Thickness:
.031” ~ .134” (0.8mm ~ 3.4mm)
Switch
Lid Base
Groove
Groove
TYPICAL SWITCH DIMENSIONS FOR JWLW
(24.4)
.961
(17.6)
.693
(27.0)
1.063
Part No.
(0.8) Typ
.031
(21.3)
.839
(2.7)
.106
(7.5)
.295
(28.0)
1.102
(7.9)
.311
(20.2)
.795
26°
(9.8) Typ
.386
2b 1b
COMCOM
2a 1a
(4.75) Typ
.187
(9.0)
.354
(37.3)
1.469
(20.0)
.787
21
Double Pole Double Throw Panel Seal • 16 Amp • No Inscription
JWLW22RAA
Series JW High Inrush 10 & 16 Amp Rockers
B48
Indicators
AccessoriesSupplement Tactiles KeylocksRotaries Pushbuttons
Illuminated PB
Slides Programmable
B
Rockers
Touch Tilt Toggles
www.nkkswitches.com
PRECAUTIONS FOR HANDLING & STORAGE FOR JWMW/LW (PANEL SEAL TYPES)
30°
CorrectIncorrect
Clean Edges
Operating Environment
• Do not install switch where heavy dust collection occurs. Dust build-up under rocker may affect switch actuation.
• Do not actuate switch if submerged in water or oil.
Installation is not recommended on horizontal surface in an environment where frequent splashing of
water may occur. In such an environment, a minimum 30° angle installation is advisable. If there is
a possibility of freezing, install vertically so no moisture will be retained within switch housing.
Panel Mounting
• Before snapping a switch into the panel, align the gasket evenly under bezel of the switch.
• When mounting into a panel, apply equal pressure to sides of bezel and insert parallel to panel.
• After mounting a switch, be sure there are no gaps between switch and panel.
Lightly push into panel.
• After installing into panel, do not apply excessive force.
• After panel installation and wiring is completed, do not apply force horizontally
or vertically from behind panel.
• Behind the panel, cut area should be squared. If front of panel is painted, do not allow any paint to collect in
corners of cutout to prevent level mounting.
• Avoid reinstalling a switch once it has been mounted in a panel. This may cause deterioration of panel sealability.