RPM-1.0 Datasheet by Recom Power

www.recom-power.com REV.: 7/2020 RPM-1
DC/DC Converter
Description
The RPM-1.0 series is a 1A non-isolated switching regulator power module with a full set of features
including adjustable output, sequencing, soft-start control, on/off control, and power good signals. The
ultra-compact module has a profile of only 3.75mm, but with an efficiency of up to 99%, the device can
operate at full load in ambient temperatures as high as +107°C without forced air cooling. The package
is complete with 6-sided shielding for optimal EMC performance and excellent heat management.
1 Amp
Single
Output
RPM-1.0
Features
Power
Module
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to 90°C
at full load
Efficiency up to 99%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pin LGA package
Compact DOSA-compatible footprint
Low profile
EVAL
BOARD
available
EN55032 compliant
Selection Guide
Part Input Voltage Output Vout Output Efficiency Max. Capacitive
Number Range
(1) Voltage Adjust Range Current max. typ. Load (2)
[VDC] [VDC] [VDC] [A] [%] [µF]
RPM3.3-1.0 (2) 3 - 17 3.3 0.9 - 6.0 1 94 - 99 800
RPM5.0-1.0 (2) 3 - 17 5 0.9 - 6.0 1 92 - 99 800
Notes:
Note1: Refer to “Input Voltage Range”
Note2: Max. Cap Load is tested at nominal input and full resistive load
Notes:
Note3: add suffix “-CT” for tube packaging for more details refer to “PACKAGING INFORMATION”
without suffix, standard tape and reel packaging
1 Amp
Single
Output
RPM-1.0
Features
Power
Module
High power density (L*W*H = 12.19*12.19*3.75)
Wide operating temperature -40°C to +107°C
at full load
Efficiency up to 99%, no need for heatsinks
6-sided shielding
Thermally and EMI enhanced 25 pin LGA package
Compact DOSA-compatible footprint
Low profile
Model Numbering
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Input Filter capacitor
Input Voltage
Range
Buck mode 3.3Vout
5Vout
3.35VDC
5.05VDC 12VDC 17VDC
100% duty cycle mode (4) Vout= Vin - Vdrop 3.3Vout
5Vout 3VDC 3.35VDC
5.05VDC
Absolute Maximum Input Voltage 20VDC
Undervoltage Lockout (UVLO) DC-DC ON
DC-DC OFF
2.6VDC
2.8VDC
2.7VDC
2.9VDC
2.8VDC
3.0VDC
Input Current nom. Vin= 12VDC 3.3Vout
5Vout
0.3A
0.45A
Quiescent Current 30µA
Internal Power Dissipation 3.3Vout
5Vout
0.27W
0.32W
continued on next page
Packaging (3)
Output Voltage
max. Output Current
RPM__-1.0-__
Y
E
A
R
w
a
r
r
a
n
t
y
3
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
RoHS
2
2
+
+
compliant
compliant
10 from 10
10 from 10
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
REACH
compliant
compliant
RECEIM TE EEEEm vi 3:335
www.recom-power.com REV.: 7/2020 RPM-2
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
Parameter Condition Min. Typ. Max.
Output Voltage Trimming (5) 0.9VDC 6VDC
Minimum Dropout Voltage (Vdrop) (6) Vin min. = Vdrop + Vout 50mV/A
Minimum Load 0%
Start-up Time without using soft start function/ power up
using CTRL function
1.6ms
1.5ms
Rise-time 1.4ms
ON/OFF CTRL DC-DC ON
DC-DC OFF
Open or 0.9V<VCTRL<Vin
Short or -0.3V<VCTRL<0.45VDC
Input Current of CTRL Pin DC-DC OFF 1.2µA
Standby Current DC-DC OFF 15µA
Internal Operating Frequency 1.25MHz
Output Ripple and Noise (7) 20MHz BW, 80Ohm @ 100MHz 60mVp-p
Absolute Maximum Capacitive Load below 1 second start up + Css = 3700nF
below 1 second start up without softstart mode
42000µF
800µF
Notes:
Note4: As input approaches output voltage set point, device enters 100% duty cycle mode. in 100% duty cycle
mode, Vout equals Vin minus dropout voltage (see Dropout vs. Load graph)
Note5: For more detailed information, please refer to trim table or calculation on page RPM-3
Note6: Required dropout voltage per 1A output current to be within accuracy (see Dropout vs. Load graph)
Note7: Measurements are made with a 22µF MLCC across output (low ESR)
Efficiency vs. Load
RPM3.3-1.0 RPM5.0-1.0
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
3Vin
5Vin
12Vin
17Vin
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
4Vin
5Vin
12Vin
17Vin
Dropout Voltage vs. Load
0.12
0.08
0.04
0.10
0.06
0.02
0
Dropout Voltage [VDC]
0 10 20 30 40 50 60 70 80 90
100
Output Load [%]
www.recom-power.com REV.: 7/2020 RPM-3
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
OUTPUT VOLTAGE TRIMMING
The RPM series offers the feature of trimming the output voltage over a range between 0.9V and 6V by using external trim resistors. The values
for trim resistors shown in trim tables below are according to standard E96 values; therefore, the specified voltage may slightly vary.
Trim up Trim down
Voutnom R1R2R3Vref
3.3VDC 376kW
1kW471kW
0.81VDC
5VDC 344kW431kW
Practical Example RPM3.3-1.0:
Calculation:
Voutnom = nominal output voltage [VDC]
Voutset = trimmed output voltage [VDC]
Vref = reference voltage [VDC]
Rup = trim up resistor [W]
Rdown = trim down resistor [W]
R1, R2, R3 = internal resistors [W]
Rup =376k - 1k =375kW
4.3 - 3.3
Rup according to E96 374kWRdown according to E96 309kW
Rdown =(1.8 - 0.81) x 471k = 311kW
3.3 - 1.8
Rdown =(Voutset - Vref) x R3
Voutnom - Voutset
Rup =R1 - R2
Voutset - Vnom
Voutset =3.5 3.7 3.9 4.1 4.3 4.5 4.7 5.0 5.5 6.0 [VDC]
Rup (E96) 1M91 953k 634k 475k 374k 316k 267k 221k 169k 137k [W]
RPM3.3-1.0
Trim up
Trim up
Trim down
Trim down
Voutset =3.0 2.7 2.5 2.2 2.0 1.8 1.5 1.2 1.0 0.9 [VDC]
Rdown (E96) 3M40 1M47 1M 590k 432k 309k 182k 86k6 39k2 17k4 [W]
Voutset =5.1 5.2 5.3 5.4 5.5 5.6 5.7 5.8 5.9 6.0 [VDC]
Rup (E96) 3M32 1M69 1M15 866k 681k 576k 487k 422k 383k 340k [W]
RPM5.0-1.0
Voutset =4.5 4.0 3.5 3.3 2.5 1.8 1.5 1.2 1.0 0.9 [VDC]
Rdown (E96) 3M16 1M37 768k 634k 294k 133k 84k5 44k2 20k5 9k53 [W]
RPM-1.0
Series
Rup
+Vout
Trim
Rdown
GND
Trim
www.recom-power.com REV.: 7/2020 RPM-4
DC/DC Converter
POSITIVE TO NEGATIVE
REMOTE SENSE
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
REGULATIONS
Parameter Condition Value
Output Accuracy ±3.0% max.
Line Regulation low line to high line, full load 0.25% typ. / ±3.0% max.
Load Regulation 0% to 100% load 0.5% typ. / 3.0% max.
Soft-Start Time
refer to soft-start capacitor calculation
Transient Response
100% - 10% load step
recovery time
200mV max.
6ms typ.
25% load step change
recovery time
150mV max.
500µs typ.
continued on next page
Sequencing Multiple Modules
The SEQ pin can be used to program the rising edge of the output voltage. An internal current source charges a soft-start capacitor which
is connected from the sequencing pin to GND. The following equation is used to calculate the soft-start capacitor:
Css = soft-start capacitor
Iss = sum of all soft-start currents of all sequenced modules
tss = required soft-start time
n = number of RPMs
Css = tss x Iss - n x 3.3nF
1.25V
I
ss
[µA] Preset soft-start time [µs]
Min. Typ. Max. Min. Typ. Max.
4.5 5.0 5.5 750 825 920
Note: there is a 3.3nF internal soft-start capacitor, and there are different constant
current sources in the modules which leads to different preset soft-start times.
GND
+V
in
+Vin
GND GND
Trim
+Sense
+Vout
Rup
RW1
Rdown
GND
+Vout
RW1 ... wire losses +
Rup ... trim up resistor
Rdown ... trim down resistor
The output voltage can be adjusted via the trim and
sense functions.
The maximum output voltage from Trim and Sense
function combined is 5.5VDC. Derating may be
required when using Trim and/or sense functions.
C1 and C2 may be added to reduced
ripple and should be fitted close to
the converter pins.
Notes:
Note8: RECOM Power Modules can also be used to convert a positive voltag into a negative voltage. Parameters such as
maximum Vin, efficiency and maximum operating temperature are reduced. Please contact RECOM for further details.
GND
+V
out
+V
in
C
1
C
2
+V
in
0V 0V
-V
out
RPM-1.0
www.recom-power.com REV.: 7/2020 RPM-5
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
Vin
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
Vout
Vin Vout
Vin Vout
CTRL
C1
Vin Vout(1)
Vout(n)
Vout(n+1)
C2
RPM(1)
RPM(n)
RPM(n+1)
C3
CTRL
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
CTRL
C4
Vin C5 C6
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
CTRL
C7
Vin C8 C9
FB1 FB2
FB3
FB5 FB6
FB4
Vin
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
Vout
Vin Vout
Vin Vout
CTRL
C1 C2
CSS
CTRL
Vin
Vin
Vin Vout(n+1)
Vout(n)
Vout(1)
C3
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
CTRL
C4 C5 C6
SEQ
GND1
GND3
GND2
NC
Trim
PGood
Sense
CTRL
C7 C8 C9
FB1 FB2
FB3 FB4
FB5 FB6
RPM(n)
RPM(n+1)
RPM(1)
To sequence multiple converters to start at the same time (set output voltage is reached at the same time), the following schematic may be used:
To sequence multiple power module start-up times the power good (PGood) pin and the CTRL pin may be used. In below schematic,
the RPM(n) starts after RPM(1) reaches its set output voltage and the power good signal is set to high which then enables RPM(n).
After RPM(n) reaches its set output voltage, it enables RPM(n+1).
Output Load [“ln]
www.recom-power.com REV.: 7/2020 RPM-6
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
ENVIRONMENTAL
Parameter Condition
Operating Temperature Range (9) @ natural convection 0.1m/s (refer to derating graph) -40°C to +105°C
Maximum Case Temperature measured on tc point (see dimension drawing) +110°C
Temperature Coefficient @ +65°C Tamb 0.02%/K
Thermal Impedance (9) 0.1m/s, horizontal (Tcase to Tamb) 8K/W
Operating Altitude with derating @ natural convection 0.1m/s (refer to altitude vs. load graph) 5000m
Operating Humidity non-condensing 5% - 95% RH max.
Shock
MIL-STD-810G, Method 516.6, Procedure I 40g, 11ms, saw-tooth, 3 shocks ± per axis
3 axis; unit is operating
MIL-STD-810G, Method 516.6, Procedure IV drop on 50mm plywood on concrete
26 times from 1 meter
Temperature Cycling MIL-STD-883F, Method 1010, Condition A powered -50°C to +85°C, 300 cycles
Random Vibration MIL-STD-810G, Method 514.6, Procedure I, Category 24
Category 24 - Figure 514.6E-1 - power spectral
density = 0.04g2/Hz at 20Hz –1000Hz;
-6dB/octave at 1000Hz – 2000Hz;
60 minutes x 3 axis; unit is operating during tests
MTBF according to MIL-HDBK-217F, G.B. @ full load +25°C
+85°C
2900 x 103 hours
950 x 103 hours
Notes:
Note9: tested with a
eurocard 160x100mm 70µm copper, 4 layer
PROTECTIONS
Parameter Condition Value
Short Circuit Protection (SCP) 50mWconstant current mode
Short Circuit Input Current without soft-start mode 75mA typ.
Over Current Protection (OCP) with soft-start mode 120%, pulse by pulse current limitation
Over Temperature Protection (OTP) case temperature
(measured on tc point)
DC-DC OFF
DC-DC ON
110°C, auto restart after cool down
100°C typ.
-40 -20 0 20 40 7060-30 -10 10 30 50 80 90 110100
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Ambient Temperature [°C]
15Vin
12Vin
9Vin
5Vin
4Vin
Derating Graph (9)
(@ chamber and natural convection 0.1m/s)
www.recom-power.com REV.: 7/2020 RPM-7
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material
case
PCB
solder pads
metal
FR4, (UL94 V-0)
copper with electrolytic nickel-gold
Dimension (LxWxH) 12.19 x 12.19 x 3.75mm
Weight 1.1g typ.
continued on next page
SAFETY AND CERTIFICATIONS
Certificate Type (Safety) Report / File Number Standard
Audio/video, information and communication technology equipment. Safety requirements designed to meet EN62368-1
RoHS 2+ RoHS 2011/65/EU + AM2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment - emission requirements with external components
(see filter suggestions below) EN55032, Class A and B
EMC filtering suggestion according to EN55032
Vin
SEQ
GND1
GND3
GND2
NC
Trim
PG
Sense
Vout
CTRL
Vin Vout
C1
FB1
C2
Component List Class A
C1 C2 (10) FB1
10µF 25V X7R 10µF 25V X7R WE ref:
742792510
EMC filtering suggestion according to EN55032
Vin
SEQ
GND1
GND3
GND2
NC
Trim
PG
Sense
Vout
CTRL
Vin Vout
C1
FB1
C2 C3
FB2
Component List Class B
C1 C2 (10) FB1 FB2 C3
10µF 25V X7R 10µF 25V X7R WE ref:
742792510
WE ref:
7427932 22µF 10V 7XR
Notes:
Note10: C2 is only required below 10V input voltage
\ x x x 12‘19 ,F—\ F—\ Boflomview H 25mm fiIDD: ::DDDD EDDDD DDDDD DEED. DDDDD DEED? DDDDD iiDDDDD DDDDD l n l i * J , J M ’V’Y‘fl 1’ ll 'j 7 Ja Li 7 fi D 404:!» 1 7 D ; <fi ;="" hf="">
www.recom-power.com REV.: 7/2020 RPM-8
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
Dimension Drawing (mm)
1
A
B
C
D
E
2 3 4 51
A
B
C
D
E
2 3 4 5
tc
11.70 11.70
12.19 ±0.5
1.025 x
R0.3
3.75
1.06
1.06
Top View
1.52
12.19 ±0.2
2.29
1.52
Bottom View
Recommended Footprint Details
Pinning information
Pad # Function Description
A1, A2 Vin
Positive input voltage with respect to GND. Connect to a
Vin plane for enhanced thermal performance
C1 CTRL
Active High: pull to GND to disable the device.
Pull high or leave open to enable the device
A5, B5 Vout
Positive output voltage. Connect to a Vout plane for
enhanced thermal performance
C5 Sense
Connect this pad to the load or directly to Vout.
This pad must not be left floating
E5 Trim
Used to set the output voltage between 0.9V and 6V
E2 NC
Not connected
E1 SEQ
Used to sequence multiple converters or to set the
startup time. Float if not used
D1 PGood
Output power good. High = Vout at set level, low = Vout
below nominal regulation. Maximum sink current is
2mA. It has a high impedance output
(100kΩ connected to Vout). Float if not used
A3, A4, B1, B2,
B3, B4, C2, C3,
C4, D2, D3,
D4, D5, E3, E4
GND
Negative input voltage. Connect to GND plane(s) for
enhanced thermal performance
tc = case temperature measuring point
Pad tolerance= ±0.05mm
Case tolerance= ±0.25mm
BLOCKDIAGRAM
R4
L1
C1
C2
Q2
Q1
R3
R5
C4... C9
Vin
CTRL
UVLO
OTP
SD Logic
SD
PWM
Gate
Driver
CS
SST
SEQ
GND PG
FB
Vref
VS
Vref
Sense
Vout
Trim
C3
R2
R1
C1 C2 L1 C4 - C9 R3 R4 R5
3.3Vout 3.3nF 4.7µF 2.2µH 10µF
6pcs. in parallel
470kW
1kW150kW
5Vout 430kW82kW
Component List
www.recom-power.com REV.: 7/2020 RPM-9
DC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RPM-1.0
Series
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH)
tape and reel
tape and reel (carton)
330.2 x 330.2 x 30.4mm
365.0 x 365.0 x 55.0mm
tube (“-CT”) 530.0 x 30.3 x 19.2mm
Packaging Quantity tape and reel 500pcs
tube (“-CT”) 30pcs
Tape Width 24mm
Storage Temperature Range -55°C to +125°C
Storage Humidity non-condensing 95% RH max.
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.