RF Ceramic Chip Inductors Datasheet by Johanson Technology Inc.

View All Related Products | Download PDF Datasheet
17
www.johansontechnology.comwww.johansontechnology.com
High frequency multi-layer chip inductors feature a monolithic body
made of low loss ceramic and high conductivity metal electrodes to
achieve optimal high frequency performance .
These RF chip inductors are compact in size and feature lead-free tin
plated nickel barrier terminations and tape and reel packaging which
makes them ideal for small size/high volume wireless applications .
rF Ce r a M i C CH i p in d u C t o r s
ap p l i C a T i o n S & Fe a T u R e S
• CELL/PCS Modules • Wireless LAN
• Broadband Components • RFID
• RF Tranceivers • 01005 Mini. Size Available
• RoHS Compliant (Standard, “V” Code)
• Sn/Pb Terminations Optional (“T” Code)
Ho w T o or d e r
Part number written: L-07C10NJV6T
DEVICE
Inductor
L-
SIZE
03 = 01005
05 = 0201
07 = 0402
14 = 0603
07
TYPE
B = Polarity
Marked (0201
size only)
C = Non-
Polarity
Marked
C
VALUE
See Table
10N
TOLERANCE
C = ± 0 .2 nH 1 .0 nH
S = ± 0 .3 nH 1 .0 to 5 .6 nH
J = ± 5% 6 .8 nH and above
K = ± 10% 3 .3 nH and above
J
MARKING
4 = No Marking
6 = Orientation
Mark
6
TERMINATION
V =
Ni/Sn
T = Ni / SnPb
V
TAPE & REEL
Size Code Tape Reel Qty
01005 T Paper 7” 30,000
0201 T Paper 7” 15,000
0402 T Paper 7” 10,000
0603 T Paper 7” 4,000
T
pR o D u C T Ra n g e Su m m a R y
EIA SIZE (mm) SIZE CODE L RANGE Q FACTOR (Min.) SRF (Typ.) TEMPERATURE
01005 (0402) L-03 0 .8 - 3 .9 nH 2 (100 MHz) >21 GHz (1 .0 nH) -40°C to +100°C
0201 (0603) L-05 0 .6 - 39 nH 4 (100 MHz) >21 GHz (1 .0 nH) -40°C to +100°C
0402 (1005) L-07 1 .0 - 120 nH 8 (100 MHz) >21 GHz (1 .0 nH) -40°C to +100°C
0603 (1608) L-14 1 .0 - 220 nH 12 (100 MHz) >23 GHz (1 .0 nH) -40°C to +100°C
me C H a n i C a l CH a r a C T e r i s T i C s
0201 (0603)
Inches mm
.024 ± .001” (0 .6 ±0 .03)
.012 ± .001” (0 .3 ±0 .03)
.012 ± .001” (0 .3 ±0 .03)
.006 ± .002” (0 .15 ±0 .05)
0402 (1005)
Inches mm
.039 ± .004” (1 .00 ± .10)
.020 ± .004” (0 .50 ± .10)
.020 ± .004” (0 .50 ± .10)
.009 ± .004” (0 .23 ± .10)
0603 (1608)
Inches mm
.063 ± .006” (1 .60 ± .15)
.031 ± .006” (0 .80 ± .15)
.031 ± .006” (0 .80 ± .15)
.012 ± .008” (0 .30 ± .20)
Length
Width
Thickness
End Band
01005 (0402)
Inches mm
.016 ± .001” (0 .4 ± 0 .03)
.008 ± .001” (0 .2 ± 0 .03)
.008 ± .001” (0 .2 ± 0 .03)
.004 ± .002” (0 .1 ± 0 .05)
T
L
W
E/B
T
L
W
E/B
18
www.johansontechnology.com
RF CH i p in D u C T o R Se l e C T i o n CH a R T
01005
(L-03)
0201
(L-05)
0402
(L-07)
0603
(L-14)
Inductance Toler-
ance Rated Current
nH Code
0.6 0N6
C
S
300 mA
0.7 0N7 300 mA
0.8 0N8 200 mA (S only) 300 mA
0.9 0N9 300 mA
1.0 1N0 200 mA (S only) 300 mA 300 mA 300 mA (S only)
1.2 1N2 200 mA (S only) 300 mA 300 mA (S only) 300 mA (S only)
1.3 1N3 300 mA
1.5 1N5 200 mA (S only) 300 mA 300 mA (S only) 300 mA (S only)
1.8 1N8
S
200 mA 300 mA 300 mA 300 mA
1.9 1N9 300 mA 300 mA
2.0 2N0 300 mA 300 mA
2.2 2N2 200 mA 300 mA 300 mA 300 mA
2.3 2N3 300 mA
2.4 2N4 300 mA 300 mA
2.5 2N5 300 mA
2.7 2N7 200 mA 300 mA 300 mA 300 mA
3.0 3N0
K
S
300 mA 300 mA
3.3 3N3 200 mA 300 mA 300 mA 300 mA
3.6 3N6 300 mA 300 mA
3.7 3N7 300 mA
3.9 3N9 200 mA 300 mA 300 mA 300 mA
4.3 4N3 300 mA
4.7 4N7 300 mA 300 mA 300 mA
5.1 5N1 300 mA 300 mA
5.6 5N6 300 mA 300 mA 300 mA
6.2 6N2 300 mA
6.8 6N8
J
K
250 mA 250 mA 300 mA
7.5 7N5 250 mA
8.2 8N2 250 mA 250 mA 300 mA
10 10N 250 mA 250 mA 300 mA
12 12N 250 mA 250 mA 300 mA
13 13N 250 mA 250 mA
15 15N 250 mA 250 mA 300 mA
18 18N 200 mA 200 mA 300 mA
20 20N 200 mA 200 mA
22 22N 200 mA 200 mA 300 mA
23 23N 200 mA
27 27N 200 mA 200 mA 300 mA
33 33N 200 mA 200 mA 300 mA
39 39N 200 mA 150 mA 300 mA
43 43N 150 mA
47 47N 150 mA 300 mA
56 56N 150 mA 300 mA
68 68N 100 mA 300 mA
82 82N 100 mA 300 mA
100 R10 100 mA 300 mA
120 R12 100 mA 300 mA
150 R15 300 mA
180 R18 300 mA
220 R22 300 mA
270 R27
330 R33
390 R39
420 R42
560 R56
680 R68
EIA Size
Inductor
Value
Consult factory for Non-Standard values.
See web page for Chip Inductor Product Detail Summary by part number
/
19
www.johansontechnology.comwww.johansontechnology.com
1.0
10
100
500
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
47N
27N
15N
6N8
3N3
1N5
Inductance vs Frequency: sIze 0402
Frequency (GHz)
Inductance (nH)
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
1N5
3N3
6N8
15N
47N 27N
q vs Frequency: sIze 0402
Frequency (GHz)
Q
RF CH a R a C T e R i S T i C S CH a R a C T e R i S T i C S (Ty p i C a l )
0
20
40
60
0.01 0.1 1 10
Frequency (GHz)
Q
0
20
40
60
0.01 0.1 1 10 10
Q
1N5
3N3
6N8
10N
22N
33N
q vs Frequency: sIze 0201
1
10
100
11000
0.01 0.1 1 10
Frequency (GHz)
Inductance (nH)
1N5
3N3
6N8
10N
22N
33N
Inductance vs Frequency: sIze 0201
1.0
10
100
1000
0.01 0.1 1.0 10
Inductance (nH)
Frequency (GHz)
R10
56N
27N
12N
4N7
2N2
Inductance vs Frequency: sIze 0603
Frequency (GHz)
Inductance (nH)
0
20
40
60
80
100
0.01 0.1 1.0 10
Q
Frequency (GHz)
2N2
4N7
12N
27N
R10
56N
q vs Frequency: sIze 0603
Q
Frequency (GHz)

Products related to this Datasheet

FIXED IND 8.2NH 250MA 900MOHM SM
Available Quantity: 15,000
Unit Price: 0.02239
FIXED IND 6.8NH 250MA 700MOHM SM
Available Quantity: 0
Unit Price: 0.02239
FIXED IND 5.6NH 300MA 600MOHM SM
Available Quantity: 0
Unit Price: 0.01673
FIXED IND 6.8NH 250MA 700MOHM SM
Available Quantity: 0
Unit Price: 0.02312
FIXED IND 8.2NH 250MA 900MOHM SM
Available Quantity: 0
Unit Price: 0.02312
FIXED IND 10NH 250MA 1.2 OHM SMD
Available Quantity: 37
Unit Price: 0.14
FIXED IND 12NH 250MA 1.3 OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 13NH 250MA 1.35OHM SMD
Available Quantity: 0
Unit Price: 0
FIXED IND 15NH 250MA 1.4 OHM SMD
Available Quantity: 26,946
Unit Price: 0.14
FIXED IND 18NH 200MA 1.5 OHM SMD
Available Quantity: 18,107
Unit Price: 0.14
FIXED IND 1NH 300MA 120 MOHM SMD
Available Quantity: 30,845
Unit Price: 0.14
FIXED IND 1.5NH 300MA 180MOHM SM
Available Quantity: 196,731
Unit Price: 0.14
FIXED IND 1.8NH 300MA 220MOHM SM
Available Quantity: 204,443
Unit Price: 0.14
FIXED IND 2.2NH 300MA 260MOHM SM
Available Quantity: 88,760
Unit Price: 0.14
FIXED IND 2.4NH 300MA 300MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 2.7NH 300MA 320MOHM SM
Available Quantity: 238,524
Unit Price: 0.14
FIXED IND 3.3NH 300MA 380MOHM SM
Available Quantity: 89,640
Unit Price: 0.14
FIXED IND 3.9NH 300MA 450MOHM SM
Available Quantity: 413,181
Unit Price: 0.14
FIXED IND 4.7NH 300MA 500MOHM SM
Available Quantity: 385,577
Unit Price: 0.14
FIXED IND 5.1NH 300MA 550MOHM SM
Available Quantity: 0
Unit Price: 0
FIXED IND 1.2NH 300MA 150MOHM SM
Available Quantity: 45,478
Unit Price: 0.14
FIXED IND 22NH 200MA 1.8 OHM SMD
Available Quantity: 16,959
Unit Price: 0.14
FIXED IND 27NH 200MA 2 OHM SMD
Available Quantity: 20,474
Unit Price: 0.14
FIXED IND 33NH 200MA 2.3 OHM SMD
Available Quantity: 503
Unit Price: 0.14
FIXED IND 39NH 200MA 2.5 OHM SMD
Available Quantity: 25,890
Unit Price: 0.14
FIXED IND 5.6NH 300MA 600MOHM SM
Available Quantity: 13,295
Unit Price: 0.14
FIXED IND 6.8NH 250MA 700MOHM SM
Available Quantity: 14,570
Unit Price: 0.14
FIXED IND 8.2NH 250MA 900MOHM SM
Available Quantity: 27,584
Unit Price: 0.14
FIXED IND 3NH 300MA 220 MOHM SMD
Available Quantity: 0
Unit Price: 0.01886
FIXED IND 33NH 200MA SMD
Available Quantity: 0
Unit Price: 0