5906, 5907, 5908, 5909 Datasheet by 3M (TC)

View All Related Products | Download PDF Datasheet
0.005 in (0.15 mm)
Peel Adhesion:
5906
10 lb/inch (175 N/100 mm)
(stainless steel)
5907
10 lb/inch (175 N/100 mm)
5908
12 lb/inch (210 N/100 mm)
5909
12 lb/inch (210 N/100 mm)
Static Shear:
(stainless steel)
22°C
70°C
1000 g/0.5 sq in (holds 10,000 min.)
500 g/0.5 sq in (holds 10,000 min.)
Solvent Resistance:
High
VHB Thin Foam Tape
5906, 5907, 5908, 5909
Technical Data April, 2014
Product Description 3M™ VHB Thin Foam Tapes 5906, 5907, 5908 and 5909 are thin foam tapes
with pressure sensitive adhesive on both sides and are used for bonding a wide
range of materials, including many paints and lower surface energy plastics in addition
to metals and other plastics. The foam is conformable to increase contact with the
surfaces. This tape is similar to other products in the 3M™ VHB™ Tape 5952
family except thickness.
Product Construction
Adhesive:
Modified Acrylic
Thickness:
5906
0.006 in (0.15 mm)
5907
0.008 in (0.20 mm)
5908
0.010 in (0.25 mm)
5909
0.012 in (0.3 mm)
Thickness Tolerance:
+/- 15%
Density:
45 lb/ft3 (720 kg/m3)
Liner:
0.003 in (0.08 mm) clear polyester
Tape Color:
Black
Typical Physical
Properties and
Performance
Characteristics
Note: The following technical information and data should be considered representative
or typical only and should not be used for specification purposes.
Temperature Resistance:
Short Term: (minutes, hours) 121°C (250°F)
Long Term: (days, weeks) 82°C (180°F)
Available Sizes Standard Length: 65.8 meters (72 yards)
Minimum Length:
1 inch (25.4 mm) to 8 inch (203 mm) 329 meters (360 yards)
All other 165 meters (180 yards)
Minimum Width: 12.7 mm (0.5 inch)
Maximum Width: 1170 mm (46 inch)
Slitting Tolerance: +/- 0.8 mm (1/32 in)
Core Size (ID): 76.2 mm (3.0 in)
3M VHB Thin Foam Tape
5906, 5907, 5908, 5909
Application Guidelines For maximum bond strength the surfaces should be thoroughly cleaned with a 50:50
mixture of isopropyl alcohol and water. Consult manufacturers directions for use and
precautions when using cleaning solvents. Ideal tape application is accomplished
when temperature is between 21°C and 38°C (between 70°F and 100°F) and the
bond is allowed to dwell 72 hours. Initial tape application to surfaces at temperatures
below 10°C (50°F) is not recommended.
Shelf Life 24 Months from date of shipment when stored at 4°C to 38°C (40°F to 100°F) and
0-95% relative humidity. The optimum storage conditions are 22°C (72°F) and
50% relative humidity.
Technical Information The technical information, recommendations and other statements contained in this document are
based upon tests or experience that 3M believes are reliable, but the accuracy or completeness of such
information is not guaranteed.
Product Use Many factors beyond 3Ms control and uniquely within users knowledge and control can affect the use
and performance of a 3M product in a particular application. Given the variety of factors that can affect
the use and performance of a 3M product, user is solely responsible for evaluating the 3M product and
determining whether it is fit for a particular purpose and suitable for users method of application.
Limited Warranty 3M warrants for 24 months from the date of shipment that 3M VHB Tape will be free of defects in
material and manufacture. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED,
INCLUDING BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR
FITNESS FOR A PARTICULAR PURPOSE. This limited warranty does not cover damage resulting
from the use or inability to use 3M VHB Tape due to misuse, workmanship in application, or
application or storage not in accordance with 3M recommended procedures. AN APPLICATION
WARRANTY EXPRESSLY APPROVED AND ISSUED BY 3M IS AN EXCEPTION. THE CUSTOMER
MUST APPLY FOR A SPECIFIC APPLICATION WARRANTY AND MEET ALL WARRANTY AND
PROCESS REQUIREMENTS TO OBTAIN AN APPLICATION WARRANTY. CONTACT 3M FOR
MORE INFORMATION ON APPLICATION WARRANTY TERMS AND CONDITIONS.
Limitation of
Remedies and
Liability
If the 3M VHB Tape is proved to be defective within the warranty period stated above. THE EXCLUSIVE
REMEDY, AT 3M’S OPTION, SHALL BE TO REFUND THE PURCHASE PRICE OF OR TO REPAIR OR
REPLACE THE DEFECTIVE 3M VHB TAPE. 3M shall not otherwise be liable for loss or damages,
whether direct, indirect, special, incidental, or consequential, regardless of the legal theory asserted,
including negligence, warranty, or strict liability.
ISO 9001
This Industrial Adhesives and Tapes Division product was manufactured under a 3M quality system registered to ISO 9001 standards.
Industrial Adhesives and Tapes Division
3M Center, Building 225-3S-06
St. Paul, MN 55144-1000
800-362-3550 • 877-369-2923 (Fax)
www.3M.com/VHB
Recycled Paper
40% pre-consumer
10% post-consumer
3M and VHB are trademarks of 3M.
Printed in U.S.A.
©3M 2014 (4/14)

Products related to this Datasheet

TAPE DBL COATED BLK 1 1/2"X 72YD
Available Quantity: 89
Unit Price: 305.06
TAPE DBL COATED BLACK 1"X 5YDS
Available Quantity: 49
Unit Price: 30.87
TAPE DBL COATED BLACK 1/2"X 5YDS
Available Quantity: 40
Unit Price: 17.79
TAPE 5906 VHB FOAM 3" X 72YD
Available Quantity: 12
Unit Price: 589.1
TAPE DBL COATED BLACK 2"X 72YDS
Available Quantity: 10
Unit Price: 392.75
TAPE 5907 VHB FOAM 0.5" X 5YD
Available Quantity: 9
Unit Price: 18.67
FOAM TAPE
Available Quantity: 2
Unit Price: 5831.98
TAPE DBL COATED BLK 1 1/2"X 5YDS
Available Quantity: 2
Unit Price: 44.01
TAPE 5906 VHB FOAM 0.75" X 5YD
Available Quantity: 0
Unit Price: 26.66
TAPE 5906 VHB FOAM 0.5" X 72YD
Available Quantity: 0
Unit Price: 119.22
TAPE 5906 VHB FOAM 0.75" X 72YD
Available Quantity: 0
Unit Price: 168.27
TAPE 5906 VHB FOAM 1" X 72YD
Available Quantity: 0
Unit Price: 216.9
TAPE 5906 VHB FOAM 4" X 72YD
Available Quantity: 0
Unit Price: 785.45
TAPE 5906 VHB FOAM 5" X 72YD
Available Quantity: 0
Unit Price: 981.85
TAPE 5906 VHB FOAM 6" X 72YD
Available Quantity: 0
Unit Price: 1178.18
TAPE 5907 VHB FOAM 0.75" X 5YD
Available Quantity: 0
Unit Price: 27.91
TAPE 5907 VHB FOAM 1" X 5YD
Available Quantity: 0
Unit Price: 32.35
TAPE 5907 VHB FOAM 1.5" X 5YD
Available Quantity: 0
Unit Price: 46.1
TAPE 5907 VHB FOAM 2" X 5YD
Available Quantity: 0
Unit Price: 55.53
TAPE 5907 VHB FOAM 3" X 5YD
Available Quantity: 0
Unit Price: 78.63
TAPE 5907 VHB FOAM 4" X 5YD
Available Quantity: 0
Unit Price: 104.78
TAPE 5907 VHB FOAM 5" X 5YD
Available Quantity: 0
Unit Price: 123.32
TAPE 5907 VHB FOAM 6" X 5YD
Available Quantity: 0
Unit Price: 147.98
TAPE 5907 VHB FOAM 0.5" X 72YD
Available Quantity: 0
Unit Price: 124.99
TAPE 5907 VHB FOAM 0.75" X 72YD
Available Quantity: 0
Unit Price: 176.41
TAPE 5907 VHB FOAM 1" X 72YD
Available Quantity: 0
Unit Price: 227.43
TAPE 5907 VHB FOAM 1.5" X 72YD
Available Quantity: 0
Unit Price: 319.84
TAPE 5907 VHB FOAM 2" X 72YD
Available Quantity: 0
Unit Price: 411.69
TAPE 5907 VHB FOAM 3" X 72YD
Available Quantity: 0
Unit Price: 617.57
TAPE 5907 VHB FOAM 4" X 72YD
Available Quantity: 0
Unit Price: 823.48