D7H-B1 Datasheet by Omron Electronics Inc-EMC Div

View All Related Products | Download PDF Datasheet
N2 SPECIFICATIONS OF VIBRATION DETECTION SWITCH MODEL NAME : D7H-B 1 OUTLINEDRAWINGNO. 3 3 5 2 5 3 5—9 WRITTEN~ Y- kawfiwfl; ayvzfé 100/ CHECKED APPROVED H‘ AM Aug. 242ml OMRON CORPORATION OMRON
THE DRAWING FOR
YOUR REFERENCE
2/2 1.Tokyo Fire Extinguish Agency’s approval number 96L— 1773 2.0utline dimension 3.0perating method 4‘Acceleration 5.Electfical rating 6.Dielectric strength 7.Insu]ation resistance 8.Vlbram'on resistance 9.Shock resistance 10.Moisture resistance Outline drawings No.3352535-9 Steal ball 100 to 170 gal (Frequency 0.3. 0.5. 0.7seC.) 10A 125VAC( cos d: =05) 10A 250VAC(cos ¢ =06) 1,500VAC , 50/60Hz, 1 minute between live metal parts and non-live metal parts. 50M!) mint between live metal parts and non-live metal parts (GOOVDC megger) Double amplitude 1.5mm , Frequency 10 to 55 Hz, X,Y,Z each direction 2 hours, ’Ibtal 6 hours, with steal ball being locked 294 m/s2 ( 30G) 92.5i2.5%RH,40‘C afier 48 hours testing‘ leaving the samples for 30 minutes with normal temperature and moisture then the insulation resistance shall be over 5M9 . 11.0peratingtemperature ~10 to 70°C 12.0pera’cing humidity 13.Warranty period and (1)Warranty period 45 to 85 % RH coverage One year firom the date of delivery (2)Warranty coverage. Tftllis product is determined to be defective without 14.5pecification validity customer’s any misuse during the warranty period, we will replace or repair a detective product or parts. However warranty is done with delivery unit and does not include replacing fee such as labor cost, damage compensation. this specification is invalid unless we receive your approval or order placement within one year since submission of this specification. Ifthere is no claim from both sides after your approval or order placement,validlty of specification will be renewed every one year. OMRON
THE DRAWING FOR
YOUR REFERENCE
4 5 I 2 l 3 I I I I I I I 6 I 7 I 8 NOTE1 ODeratIns characteristics 58 ODer‘atingrrethod Steal baII A AoceIer‘atIon IOO~I70gaI FreCIuency OV3~0.7sec b’ I"I r6!- IOAI125 ZSOVAC L , I L Rating COS¢=O.5 m I I\ 2,UnsDeolflad toIerarce on the crawiné is i0.8mm v 3.Do not aDDIy external Force 37‘ ‘ at IQVBN or‘ over to Iateval directron of the terminal B and at 78, 4N or over to tensIIe dir‘eation of It. 4. After scldering wires to the terminalydo nat hung tre ' TakYD Fire extinguish Oraciucthth thawir‘es, — aQencY SaDDI‘OVflI 593‘ 5.Terminal con—"isur‘at'on MIcr‘n swltnh ¢4.5mountinanDIe NC 32 $745 0* No C M4 Ajustment screw :OM r‘é/ V 2E fY/ { ' — K) _} NameDIate - ' h\ . "f D LotNu mic I mmkw :I who . em Y —r m I r—n — ' m I r V — Q I (D a _ F ; -U ‘J F@ #0 m T I 63 Ii __ E Zimomtiehole/s 9 9,5I 1‘4 Mlnr‘o sztcn 48‘” (mg) “TERI“ SCALE THE MODEL D7HiB1 FINISH I=1 VIBRATIONDETECTIONSWITCH TOLERANC DESIGNED CHECKE APPROVED 3RD OUTL] NE DRAWING ”SEESSIED YrKnnIIrasnI HAM ANGLE [1st 25 F ”514.2001 4.7.24)»; SHE NO- 335 35 9 A SYM DATE E/C CONTENTS E/C NO. SIGN I DESIGNED FOR ?.?I:?IIE:II:;;:I:: omRon A3
THE DRAWING FOR
YOUR REFERENCE

Products related to this Datasheet

SENSOR VIBRATION SPDT 10A OPEN
Available Quantity: 0
Unit Price: 109.88
C&C SENSORS - EMC SENSOR
Available Quantity: 0
Unit Price: 0