3881 Datasheet by Adafruit Industries LLC

View All Related Products | Download PDF Datasheet
fildafruit —m.uur;nu Adding to our collection of somewhat specialized motors. this Rotating Door Lock Motor is a DC Gearbox motor with a little pocket that is intended for a door look mechanism. The motor only turns 90 degrees clockwise or counter— clockwise and will stall (but not strip) if you try to keep running it past the It's geared down so it has high torque, but that also makes it slow — it is about 5 seconds for it to rotate ‘closed' or ‘open‘. That said, we like that you can power it from approximately 5V so its easy to hook up to your microcontroller or Constructed with four mounting holes and runs quietly. We don't have any more
Rotating Door Lock DC Motor
PRODUCT ID: 3881
Adding to our collection of somewhat specialized motors, this Rotating Door
Lock Motor is a DC Gearbox motor with a little pocket that is intended for a door
look mechanism. The motor only turns 90 degrees clockwise or counter-
clockwise and will stall (but not strip) if you try to keep running it past the
angle.
It's geared down so it has high torque, but that also makes it slow - it is about 5
seconds for it to rotate 'closed' or 'open'. That said, we like that you can power
it from approximately 5V so its easy to hook up to your microcontroller or
computer using Crickit and Arduino, CircuitPython or MakeCode.
Constructed with four mounting holes and runs quietly. We don't have any more
specs or documentation for this beast.
Rated Voltage: 5 VDC No Load Current: 30mA Stall Current: 400mA Gearbox ratio: Approx 1:2000 Weight: 60 g
TECHNICAL DETAILS
Rated Voltage: 5 VDC
No Load Current: 30mA
Stall Current: 400mA
Gearbox ratio: Approx 1:2000
Weight: 60 g
Wire Leads: approx 70mm long
 https://www.adafruit.com/product/38819718

Products related to this Datasheet

ROTATING DOOR LOCK DC MOTOR
Available Quantity: 112
Unit Price: 3.45