USD

MPS Series, RA Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
RIGHT-ANGLE 30A POWER CONNECTORS UUUUJUUUUUJUU
(5.00 mm) .1969" MPT-RA, MPS-RA SERIES
MPT–04–01–01–L–RA–SD
MPS–06–01–01–L–RA–SD
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications
see www.samtec.com?MPT
or www.samtec.com?MPS
Insulator Material:
Black LCP
Terminal Material:
Copper Alloy
Plating:
Sn or Au over
50 µ" (1.27 µm) Ni
Operating Temp Range:
-55 °C to +105 °C with Tin;
-55 °C to +125 °C with Gold
Voltage Rating:
575 VAC/812 VDC
Standard Creepage:
(2.86 mm) .113"
Standard Clearance:
(2.71 mm) .106"
RoHS Compliant:
Ye s
Lead–Free Solderable:
Ye s
POWER
PINS
POWER
PINS
TAIL
LENGTH
TAIL
LENGTH
PLATING
OPTION
PLATING
OPTION
–02, –04, –06, –08
–02, –04, –06, –08
MPT
MPS
RA
RA
SD
SD
01
01
No. of positions x (5.00) .1969 + (7.55) .297
No. of positions x (5.00) .1969 + (6.28) .247
(12.45)
.490
(14.81)
.583
(1.88)
.074
(0.41)
.016
(2.54)
.100
(2.72)
.107
(3.25)
.128
(12.27)
.483
(3.56)
.140
DIA
(6.28)
.247
(5.00)
.1969
TYP
MPT-RA Mates with:
MPS, MPSS
MPS-RA Mates with:
MPT
Note: Some sizes, styles
and options are non-standard,
non-returnable.
(–SD SHOWN)
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–T
= Matte Tin
–L
= 10 µ" (0.25 µm) Gold on contact,
Matte Tin on tail
–T
= Matte Tin
(10.16)
.400
(14.17)
.558
(2.50)
.098
(2.72)
.107
(2.54)
.100
(1.88)
.074
(0.41)
.016
(3.56)
.140
DIA
(2.39)
.094
(8.81)
.347
(5.00)
.1969
TYP
No. of positions x
(5.00) .1969 + (6.28) .247
No. of positions x (5.00) .1969 + (12.63) .497
RIGHT-ANGLE 30 A POWER CONNECTORS
(–SD SHOWN)
For complete scope of
recognitions see
www.samtec.com/quality
RECOGNITIONS
OTHER
SOLUTIONS
• Power/Signal combination
headers & sockets
(see MPTC or MPSC Series)
• High Power Headers
(see PET Series)
• High Power Sockets
(see PES Series)
• Vertical
(see MPT or MPS Series)
ALSO AVAILABLE
(MOQ Required)
Other sizes
Locking Clip
(Manual placement required)
MPT-RA/MPS-RA
POWER
PINS
CURRENT RATING
(PER CONTACT)
1 23.3 A
2 20.5 A
3 19.4 A
4 18.4 A
8 17.2 A
–L PLATING
–01
= Use with
(1.60 mm) .062"
Thick PCB
–03
= Use with
(2.36 mm) .093"
Thick PCB
–01
= Use with
(1.60 mm) .062"
Thick PCB
–03
= Use with
(2.36 mm) .093"
Thick PCB
SPECIFICATIONS
FILE NO. E111594
• Screw downs
F-219
Selectively loading
contacts achieves customer
specific creepage and
clearance requirements.
Contact asp@samtec.com
CREEPAGE
AND CLEARANCE

Products related to this Datasheet

VERTICAL MINI-POWER SOCKET
Available Quantity: 181
Unit Price: 9.08
VERTICAL MINI-POWER SOCKET
Available Quantity: 67
Unit Price: 7.47
VERTICAL MINI-POWER SOCKET
Available Quantity: 40
Unit Price: 9.08
VERTICAL MINI-POWER SOCKET
Available Quantity: 0
Unit Price: 5.68
VERTICAL MINI-POWER SOCKET
Available Quantity: 0
Unit Price: 11.01