JSO Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
I 5am
JSO SERIES
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
BOARD
STACKER LEAD STYLE LOCKING OPTION
JSO
–L
= Locking compound
(Not available with –01 lead style,
Required for –03 lead style)
F-219
JACK SCREW STANDOFF
For complete specifications and
recommended PCB layouts
see www.samtec.com?JSO
Material:
Stainless Steel
Locking Compound:
Nylon Specify
BOARD STACKER
from chart
BOARD
STACKER A B
BOARD
STACK
HEIGHT
–0415 (4.15)
.163
(2.50)
.098 4 mm
–0515 (5.15)
.203
(3.50)
.138 5 mm
–0715 (7.15)
.281
(5.50)
.217 7 mm
–0815 (8.15)
.321
(6.50)
.256 8 mm
–1015 (10.15)
.400
(8.50)
.335 10 mm
–1115 (11.15)
.439
(9.50)
.374 11 mm
–1615 (16.15)
.636
(14.50)
.571 16 mm
03 LEAD STYLE
01 LEAD STYLE
Components are to be packaged in separate bags unassembled.
ALSO AVAILABLE
(MOQ Required)
Other heights
Locking compound removed
01
= Press-In
(–0415, –0515, –0715, –0815 only)
03
= Male Thread
(–0815, –1015, –1115, –1615 only)
Notes:
Patent Pending
Standoffs are designed,
0.15 mm longer than
connector stack heights to
allow for processing variables.
Some sizes, styles and
options are non-standard,
non-returnable.
APPLICATION
1 2 3
54
SPECIFICATIONS
B
(1.00)
.039
(1.61)
.063
(3.93)
.155
(8.00)
.315
(4.08)
.161
HEX
(8.00)
.315 (6.89)
.271
Across
Flats
A
(6.60)
.260
(6.00)
.236
(4.76)
.188
(1.27)
.050
(4.08)
.161
HEX
JSO–1615–03–L
JSO–1115–03–L
JSO–0515–01

Products related to this Datasheet

ROUND STANDOFF SS 8.15MM
Available Quantity: 1,106
Unit Price: 9.03
ROUND STANDOFF SS 5.15MM
Available Quantity: 987
Unit Price: 7.66
ROUND STANDOFF SS 12.15MM
Available Quantity: 499
Unit Price: 9.14
ROUND STANDOFF SS 7.15MM
Available Quantity: 433
Unit Price: 7.7
ROUND STANDOFF SS 10.16MM
Available Quantity: 154
Unit Price: 9.42
ROUND STANDOFF SS 16.15MM
Available Quantity: 100
Unit Price: 10.28