PLA-K1, GLA-K1 Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
PART MMBR CODII‘G CONNECTOR CONNECTOR SULLINS MICRO PLASTICS MATERIAL OPERATING TEMP PROCESSING TEMP PLA-K1 04-0003-000 WHITE PBT -65°C TO +125°C WAVE/MANUAL SOLDERING GLA-Kl 44-0003-000 BLACK PA9T -65°C TO +150°C 260°C MAX FOR 20 SECONDS [ [7 .230:|:.010 [5.84i0.25] fl [0.81] 7 0.05] 4— [ 83i0.05] )(zsoiso .200:l:.010 [5.08i0.25] .030:|:.002 [0.76i0.05] SULLINS connscro- soLunons
Pb
R
oHS COMPLIANT
.230
±.010
5.84
±0.25
25°±5°
.072
±.002
1.83
±0.05
.103
±.002
2.62
±0.05
.200
±.010
5.08
±0.25
R
.032 0.81
.015
±.002
0.37
±0.05
.030
±.002
0.76
±0.05
.012
±.003
0.31
±0.08
NOTES:
MATERIAL: SEE PART NUMBER CODING
1.
REVISIONS
REV.
ECO NO.
DESCRIPTION
DATE
BY
A
3524
INITIAL RELEASE (RE-DRAW TO REPLACE DWG 102)
2/17/2017
MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 32:1
C13097
A
POLARIZING KEY
_LA-K1
FILE NAME: C13097, _LA-K1
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
MG
10/04/16
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

POLORIZING KEY L PROFILE
Available Quantity: 37,935
Unit Price: 0.35