S22160 Drawing Datasheet by Newava Technology Inc.

View All Related Products | Download PDF Datasheet
-
A
--
--
-
SHEET 1 OF 1
A
OR USED DETRIMENTALLY TO OUR INTEREST
DRAWN:
CHECKED:
APPROVED:
THIS PRINT MUST NOT BE COPIED IN WHOLE OR IN PART
.XXX
REV.
NEXT ASSY:
BY
ANGLE
DATE
TOLERANCES ON
.XX
DATE ECN
SCALE MODEL
DESCRIPTION
DRAWING NO. REV.
+
-+ +
- -
Newava Tech.
605-886-0264
Watertown, SD 57201
SPECIFICATIONS:
1. INDUCTANCE: @ 10 kHz, 0.1 Vrms,
1 - 3 > 225 uHy
2. DCR: mOHMS MAX
1 - 3 = 0.1
4 - 6 = 0.1
3. LEAKAGE INDUCTANCE: 1 - 3, 0.1V @ 100kHz
SHORT 4 - 6 < 0.5 uHy
4. INTERWINDING CAPACITANCE:
1 - 3 to 4 - 6 @ 100 KHz, 1.0V < 15 pf
5. TURNS AND PHASE:
1 - 3 : 4 - 6 = 1 : 1 +/- 2%
6 DIELECTRIC STRENGTH:
1500 VAC 1 sec
Note: Designed to operate with Crystal Semiconductor
CS8401.8402, 8411 & 8412
3
1
4
6
N.T. YYWW
S22160 .
3
1
4
6
0.65
0.385
0.125
0.200
0.100
Max
Max
Note: 0.020" Sq. Pins
S22160
Transformer
Pulse, 1:1
0.250 Max

Products related to this Datasheet

TRANSFORMER FOR CS 8401,2:8411
Available Quantity: 2,127
Unit Price: 7.2