ME Series, Housing Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
18 PHOENIX CONTACT
The modular ME electronics housings
transform assembled PCBs into easy-
to-install electronics solutions. Variable
connection technology, bus connectors, and
modularity ensure the right device design
for every application.
Diverse adaptation options expand the
range of individual housing solutions.
Modular ME housings
in an easy-to-install cup shape
Optional DIN rail
connectors for efficient
modular communication Touchproof PSPT PCB
connectors with Push-in spring
connection
Up to three connection
levels
Large housing covers
for displays
Connection technology with
pitches from 3.5mm to 7.5mm
Web code:
#0902
PHOENIX CONTACT 19
Speed and safety are indispensable
in machine building and the
automotive industry. Design
production controls using our
easy-to-install modular system.
Five parallel or four parallel and one
serial contact for efficient modular
communication
Functional earth ground contact and bus
connector integrated into the housing
with up to 12 positions
Cup principle for short assembly times
Advantages at a glance
1
20 PHOENIX CONTACT
Lower housing part
Housing Housing
width
Without
bus connector With integrated bus connector For DIN rail
connector
5 parallel pos. 5 parallel pos.,
2 serial pos. 10 parallel pos. 10 parallel pos.,
2serial pos. 5 positions
Type ME…UT ME…UT BUS/5 ME…UT/
FEBUS/ 5+2 3)
ME…UT/
FEBUS/10 3)
ME…UT/
FEBUS/10+2 3) ME…UT TBUS
Tall design (standard)
Overall depth 114.5mm 1)
12.5mm 2869430
17.5mm 2869427 2201851 2201855 2854034 2201859 2914783
22.5mm 2907732 2201852 2201856 2707482 2890108 2869524
35mm 2915148 2201853 2201857 2854050 2201860 2914819
45mm 2709655 2201854 2201858 2854063 2695536 2869511
67.5mm 2201238 2200537 2200539 2200541 2200544
90mm 2200279 2200538 2200540 2200543 2200545
Flat design
Overall depth 106mm 1)
22.5mm 2709781 2914835
Ultra-flat design
Overall depth 92mm 1)
22.5mm 2201861
Configuration overview
ME series
Web code: #0305
;’J‘*\ J1»! ' 143 /§ 3 --- --—---
2
1
3
4
2 3
PHOENIX CONTACT 21
DIN rail connector Upper housing part
3.81 mm pitch 3.81 mm pitch 3.81 mm pitch PCB terminal blocks Connectors with header
5 parallel pos. 4 parallel pos.,
1 serial pos.
Adapter,
5 parallel pos. Screw connection Spring connection Single-level Double-level Double-level Triple-level
ME…TBUS… ME…TBUS… 4P1S ME…TBUS
ADAPTER
ME… OTU-
MKDSO
ME…
OT-FKDSO
ME…
OT-1MSTBO
ME…
OT-MSTBO
ME… OTP-
MSTBO-PS
ME…
OT-3MSTBO
2278869 2200321 2854775
2713645 2201731 2201757 2278940 2200322 2853747 2279253
2713722 2201732 2201756 2278953 2200323 2914877 2907761 2279282 2914880
2713645 2) 2201731 2) 2201757 2) 2 x 2278940 2 x 2200322 2914864
2713722 2) 2201732 2) 2201756 2) 2 x 2278953 2200327 2709299 2854429 2 x 2914880
2713722 2) 2201732 2) 2201756 2) 3 x 2278953 3 x 2200323 2200522 3 x 2907761 3 x 2914880
2713722 2) 2201732 2) 2201756 2) 4 x 2278953 2 x 2200327 2200523 2 x 2854429 4 x 2914880
2713722 2201732 2201756 22788953 2200323 2914877 2907761 2279282 2914880
2713722 2201732 2201756 2278953 2200323 2914877 2907761 2279282 2914880
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
1) Dimension of housing incl. single or double-level upper part
2) Combination of DIN rail connectors and adapters freely selectable, taking into account the required quantity relative to the housing width
3) FE = Functional earth ground contact
4) Connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
Note: The lower housing parts shown here are also available without ventilation slots
The lower housing parts shown here are also available in additional colors
Select the lower housing
part
Choose the matching upper housing
part
Select connection technology4) or filler
plug (pp. 22-25)
Add the DIN rail
bus as an option
Configuring the ME series
4
22 PHOENIX CONTACT
Upper housing
part
Housing
width
Maximum number
of positions
Pitch value
3.5mm 5.0mm 7.25mm 3.5 mm pitch
Screw Plug snap Push-in Plug snap Push-in
Wave soldering
MCO 1,5 / …G1…-3,5 MC ME PS ... MC FMC ME PS ... FMC FK-MCP
Left Right
ME…OT-1MSTBO 22.5mm 5 4 3 2278380 2278351 1769087 1773581 1773604
45mm 10 8 6 2278380 2278351 1769087 1773581 1773604
67.5mm 15 12 9 2278380 2278351 1769087 1773581 1773604
90mm 20 16 12 2278380 2278351 1769087 1773581 1773604
ME… OT-MSTBO 12.5mm 12 8 2278319 2278322 1769061
17.5mm 16 12 8 2278364 2278377 1769074 1773578 1773594
22.5mm 20 16 12 2278380 2278351 1769087 1773581 1773604
35mm 32 24 16 2278364 2278377 1769074 1773578 1773594
45mm 40 32 24 2278380 2278351 1769087 1773581 1773604
ME… OT-3MSTBO
22.5mm 30 24 18 2278380 2278351 1769087 1773581 1773604
ME...OTP-MSTBO-PS
17.5 16 12 1769087 2279842 1773581 2279949
22.5 20 16 1769087 2279745 1773581 2279648
Configuration overview ME series
PCB connectors
Web code: #0305
-=.-. 1. —___._ En. / TQM—=5 E I _ .1_,
2
3
1
4
PHOENIX CONTACT 23
Connection technology
Headers, connectors, and connector locking mechanisms Filler plugs
5 mm pitch 7.25 mm pitch
Push-in Screw Plug snap Screw
Wave soldering Reflow soldering (THR) Wave soldering Reflow soldering (THR)
MSTBO 2,5 / …G1… MSTBO 2,5 / …-G1…
THR MSTBO 2,5 / … -G1P … PSPT 2,5 / … MSTBT…
STP
ME PS ...
MSTBT
GMSTBO 2,5 HV / …-G…
THR
GMSTBT
2,5 HV ME B-…
Left Right Left Right Left Right Left Right
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2854788 2854791 2200251 2200252 2200330 2200331 2202346 2200334 2854801
2853750 2853763 2915216 2915229 2200328 2200329 2202345 2200333 2199867 2199760 2199757 2853776
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2853750 2853763 2915216 2915229 2200328 2200329 2202345 2200333 2199867 2199760 2199757 2853776
2907774 2907787 2697194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2907965
2907774 2907787 2679194 2697204 2200325 2200326 2202344 2200332 2199663 2199566 2199553 2 x 2279787
2200332 2279062
Select the lower housing
part
Choose the matching upper housing
part
Add the DIN rail
bus as an option
Configuring the ME series
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
Select connection technology1) or filler
plug (pp. 22-25)
1) Additionally, connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
_m_- 2
24 PHOENIX CONTACT
Configuration overview
ME series PCB terminal blocks
Web code: #0305
Upper housing
part
Housing
width
Maximum number
of positions Connection technology
Pitch value PCB terminal blocks
3.5mm 5mm 3.5 mm pitch 5 mm pitch 5 mm pitch
Screw Push-in
MKDSO
1,5/…-3,5
MKDSO
2,5/…
FKDSO
2,5/…
Left Right Left Right Left Right
ME…OTU-MKDSO 12.5mm 12 8 2278445 2278458 2915261 2915258
17.5mm 16 12 2278432 2278429 2854102 2854092
22.5mm 20 16 2278393 2278416 2908485 2908472
45mm 40 32 2278393 2278416 2908485 2908472
ME…OT-FKDSO 12.5mm 8 2200315 2200316
17.5mm 12 2200318 2200317
22.5mm 16 2200319 2200320
45mm 32 2200319 2200320
1) Additionally, connector locking mechanisms are available for FMC, MC, and MSTBO connection technology (pp. 22-23)
2
3
1
4
PHOENIX CONTACT 25
Filler plugs
ME B- …
2201862
2854115
2908498
2908498
2200565
2200566
2200567
2200567
Select the lower housing
part
Choose the
matching upper
housing part
Add the DIN rail
bus as an option
Configuring the ME series
Test the ME series:
Sample set: 52005214
Get in touch with your contact person in Sales.
Select connection
technology1) or filler
plug (pp. 22-25)

Products related to this Datasheet

END CLAMP DIN RAIL MOUNT
Available Quantity: 87
Unit Price: 3.81
CONN DIN RAIL 5 POS
Available Quantity: 55
Unit Price: 19.81
HOUSING UPPER FOR PCB TERM BLOCK
Available Quantity: 47
Unit Price: 5.56
ME22,5UTGTBUSBK
Available Quantity: 36
Unit Price: 22.82
ELECTRONIC HOUSING
Available Quantity: 16
Unit Price: 73.13
HOUSING UPPER FOR PCB TERM BLOCK
Available Quantity: 12
Unit Price: 5.56
TERM HOUSING
Available Quantity: 11
Unit Price: 99.04
SHIELD CONNECTION CLAMP
Available Quantity: 10
Unit Price: 11.17
ELECTRONIC HOUSING
Available Quantity: 10
Unit Price: 52.76
TERM HOUSING
Available Quantity: 6
Unit Price: 33.09
ME6,2TBUS-21,5/5-ST-3,81GY
Available Quantity: 5
Unit Price: 19.39
ME35OT-MSTBOBK
Available Quantity: 0
Unit Price: 8.025
HOUSING BASE WITH INTEGRATED
Available Quantity: 0
Unit Price: 19.535
FILLER PLUGS FOR UNOCCUPIED
Available Quantity: 0
Unit Price: 2.174
INTERMED ELEMENT MOD EXTENSION
Available Quantity: 0
Unit Price: 6.533
HOUSING UPPER PC TERM BLOCK
Available Quantity: 0
Unit Price: 5.3672
HOUSING WITH VENTS GRAY
Available Quantity: 0
Unit Price: 6.956
ME45UT/FEBUS/10+2BK
Available Quantity: 0
Unit Price: 112.441
TERM HOUSING
Available Quantity: 0
Unit Price: 42.377
TERM HOUSING
Available Quantity: 0
Unit Price: 8.109
TERM HOUSING
Available Quantity: 0
Unit Price: 3.477
TERM HOUSING
Available Quantity: 0
Unit Price: 1.436
TERM HOUSING
Available Quantity: 0
Unit Price: 1.408
TERM HOUSING
Available Quantity: 0
Unit Price: 3.407
TERM HOUSING
Available Quantity: 0
Unit Price: 20.442
TERM HOUSING
Available Quantity: 0
Unit Price: 58.57
TERM HOUSING
Available Quantity: 0
Unit Price: 21.076
TERM HOUSING
Available Quantity: 0
Unit Price: 105.59
TERM HOUSING
Available Quantity: 0
Unit Price: 83.01
TERM HOUSING
Available Quantity: 0
Unit Price: 62.95
TERM HOUSING
Available Quantity: 0
Unit Price: 21.329
TERM HOUSING
Available Quantity: 0
Unit Price: 9.179
TERM HOUSING
Available Quantity: 0
Unit Price: 40.31
TERM HOUSING
Available Quantity: 0
Unit Price: 134.21
TERM HOUSING
Available Quantity: 0
Unit Price: 15.85
TERM HOUSING
Available Quantity: 0
Unit Price: 35.59
TERM HOUSING
Available Quantity: 0
Unit Price: 17.796
TERM HOUSING
Available Quantity: 0
Unit Price: 26.03
TERM HOUSING
Available Quantity: 0
Unit Price: 26.03
TERM HOUSING
Available Quantity: 0
Unit Price: 33.42
TERM HOUSING
Available Quantity: 0
Unit Price: 33.42
TERM HOUSING
Available Quantity: 0
Unit Price: 88.03
TERM HOUSING
Available Quantity: 0
Unit Price: 48.56
TERM HOUSING
Available Quantity: 0
Unit Price: 38.1
TERM HOUSING
Available Quantity: 0
Unit Price: 4.35038
TERM HOUSING
Available Quantity: 0
Unit Price: 25.44
TERM HOUSING
Available Quantity: 0
Unit Price: 136.9
TERM HOUSING
Available Quantity: 0
Unit Price: 53.09
TERM HOUSING
Available Quantity: 0
Unit Price: 47.87
TERM HOUSING
Available Quantity: 0
Unit Price: 20.99
TERM HOUSING
Available Quantity: 0
Unit Price: 21.329
TERM HOUSING
Available Quantity: 0
Unit Price: 26.032
TERM HOUSING
Available Quantity: 0
Unit Price: 33.42
TERM HOUSING
Available Quantity: 0
Unit Price: 21.33
TERM HOUSING
Available Quantity: 0
Unit Price: 5.49
ELECTRONIC HOUSING
Available Quantity: 0
Unit Price: 17.232
ELECTRONIC HOUSING
Available Quantity: 0
Unit Price: 17.232
ELECTRONIC HOUSING GREEN
Available Quantity: 0
Unit Price: 1.8584
ELECTRONIC HOUSING
Available Quantity: 0
Unit Price: 4.35
ELECTRONIC HOUSING
Available Quantity: 0
Unit Price: 1.8584
ME 17 5 UT BUS 10+2 GN
Available Quantity: 0
Unit Price: 58.765
ME 22 5 F-UT KMGY
Available Quantity: 0
Unit Price: 19.7245
ME 22 5 OTU-MKDSO KMGY
Available Quantity: 0
Unit Price: 4.942
HOUSING BLUE
Available Quantity: 0
Unit Price: 8.025
COMPLETE HOUSING CENTRAL PART CO
Available Quantity: 0
Unit Price: 8.126
COMPLETE HOUSING CENTRAL PART CO
Available Quantity: 0
Unit Price: 7.586
HOUSING BLACK 3.898"L X 0.886"W
Available Quantity: 0
Unit Price: 19.775
HOUSING PLAS 3.898"L X 1.772"W
Available Quantity: 0
Unit Price: 31.543
HSG PLAS GRAY 3.898"L X 2.657"W
Available Quantity: 0
Unit Price: 45.68
HSG PLAS GRAY 3.898"L X 2.657"W
Available Quantity: 0
Unit Price: 35.606
COMPONENT HOUSING COLOR: BLUE
Available Quantity: 0
Unit Price: 4.513
COMPONENT HOUSING COLOR: LIGHT G
Available Quantity: 0
Unit Price: 5.4872
COMPONENT HOUSING COLOR: LIGHT G
Available Quantity: 0
Unit Price: 6.1768
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 4.663
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 3.47833
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 5.532
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 5.997
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 6.582
COMPONENT HOUSING COVER COLOR: L
Available Quantity: 0
Unit Price: 9.175
COMPONENT HOUSING FILLER PLUGS C
Available Quantity: 0
Unit Price: 1.109
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 5.052
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 3.868
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 18.155
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 20.404
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 12.129
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 29.505
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 31.768
COMPONENT HOUSING LOWER PART COL
Available Quantity: 0
Unit Price: 3.164
COMPONENT HOUSING LOWER PART CRO
Available Quantity: 0
Unit Price: 11.349
COMPONENT HOUSING LOWER PART CRO
Available Quantity: 0
Unit Price: 21.889
COMPONENT HOUSING PARTITION COLO
Available Quantity: 0
Unit Price: 5.195
COMPONENT HOUSING UPPER PART COL
Available Quantity: 0
Unit Price: 10.105
COMPONENT HOUSING WITH VENTS CRO
Available Quantity: 0
Unit Price: 80.253
COMPONENT HOUSING WITH VENTS CRO
Available Quantity: 0
Unit Price: 68.964
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 34.257
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 73.911
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 34.917
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 85.83
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 100.55
COMPONENT HOUSING WITH VENTS LOW
Available Quantity: 0
Unit Price: 112.441