346 FAX: 800-245-0329
Cable Breakout Boots and Phase Rejacketing System
3M™ RJS Series Rejacketing Sleeves
The 3M™ RJS Series Rejacketing Sleeves are designed so that 3M™ Cold Shrink QT-III and QT-III Silicone
Rubber Terminations can be used on three-conductor (3/C) medium voltage shielded power cables of tape
shield, wire shield, armored and non-armored configurations.
The RJS Series rejacketing assemblies are a series of silicone rubber insulators incorporating an inner-
expandable polyester braid designed to reduce sliding friction and deliver the insulator onto the cable.
Rejacketing sleeves are designed to protect the phase legs (core) of 3/C shielded power cable from exposure to
moisture, corrosion, ozone, ultra-violet radiation, physical contact and other hazards associated with termination
operating environments.
Rejacketing sleeves are designed to be used in conjunction with 3M™ Cold Shrink Breakout Boots and Silicone
Rubber Terminations.
Voltage 35 kV and less
Number of Conductors Three Conductors
Cable/Shielding Type Tape Shield, Wire Shield
RoHS 2011/65/EU Yes
RJS-1-4FT RJS-1-10FT RJS-2-4FT RJS-2-10FT
UPC 054007-43098 054007-43099 054007-43100 054007-43101
Length 4' (1,22 m) 10' (3,05 m) 4' (1,22 m) 10' (3,05 m)
Metallic Shield Diameter Range 0.43"–0.60" (10,9–15,2 mm) 0.43"–0.60" (10,9–15,2 mm) 0.60"–0.80" (15,2–20,3 mm) 0.60"–0.80" (15,2–20,3 mm)
Conductor Size 3.3 kV - IEC 16–35 mm² 16–35 mm² 50–95 mm² 50–95 mm²
Conductor Size 3.3 kV - JIS 8–22 mm² 8–22 mm² 38–60 mm² 38–60 mm²
Conductor Size 5.0 kV - AEIC 8–2 AWG 8–2 AWG 1–3/0 AWG 1–3/0 AWG
Conductor Size 6.6 kV - JIS 16–25 mm² 16–25 mm² 35–70 mm² 35–70 mm²
Conductor Size 6.6 kV - IEC 8–10 mm² 8–10 mm² 14–38 mm² 14–38 mm²
Conductor Size 8.0 kV - AEIC 6–4 AWG 6–4 AWG 2–2/0 AWG 2–2/0 AWG
Conductor Size 10 kV - IEC - - 10–50 mm² 10–50 mm²
Conductor Size 15 kV - AEIC - - 2–1 AWG 2–1 AWG
Conductor Size 20 kV - IEC ----
Conductor Size 25 kV - AEIC ----
Conductor Size 30 kV - IEC ----
Conductor Size 35 kV - AEIC ----
Sleeves per Case 10 1 10 1
RJS-3-4FT RJS-3-10FT RJS-4-4FT RJS-4-10FT
UPC 054007-43102 054007-43103 054007-43104 054007-43105
Length 4' (1,22 m) 10' (3,05 m) 4' (1,22 m) 10' (3,05 m)
Metallic Shield Diameter Range 0.80"–1.02" (20,3–25,9 mm) 0.80"–1.02" (20,3–25,9 mm) 1.02"–1.28" (25,9–32,5 mm) 1.02"–1.28" (25,9–32,5 mm)
Conductor Size 3.3 kV - IEC 120–185 mm² 120–185 mm² 240–300 mm² 240–300 mm²
Conductor Size 3.3 kV - JIS 100–150 mm² 100–150 mm² 200–250 mm² 200–250 mm²
Conductor Size 5.0 kV - AEIC 4/0 AWG–400 kcmil 4/0 AWG–400 kcmil 500–750 kcmil 500–750 kcmil
Conductor Size 6.6 kV - JIS 95–150 mm² 95–150 mm² 185–300 mm² 185–300 mm²
Conductor Size 6.6 kV - IEC 60–100 mm² 60–100 mm² 150–250 mm² 150–250 mm²
Conductor Size 8.0 kV - AEIC 3/0 AWG–350 kcmil 3/0 AWG–350 kcmil 400–600 kcmil 400–600 kcmil
Conductor Size 10 kV - IEC 70–150 mm² 70–150 mm² 185–300 mm² 185–300 mm²
Conductor Size 15 kV - AEIC 1/0–4/0 AWG 1/0–4/0 AWG 250–450 kcmil 250–450 kcmil
Conductor Size 20 kV - IEC 25–70 mm² 25–70 mm² 95–185 mm² 95–185 mm²
Conductor Size 25 kV - AEIC 2–1/0 AWG 2–1/0 AWG 2/0 AWG–250 kcmil 2/0 AWG–250 kcmil
Conductor Size 30 kV - IEC - - 35–70 mm² 35–70 mm²
Conductor Size 35 kV - AEIC - - 1/0–3/0 AWG 1/0–3/0 AWG
Sleeves per Case 10 1 10 1
Cable Accessory Products
IronwoodPremium_243240_Catalog-On-Demand.QXD 7/11/2013 7:21 AM Page 346