RDE Series Summary Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
mum $2.3
RDE Series: The RDE, radial leaded,
epoxy coated monolithic ceramic capacitor
has been designed for commercial applications.
Murata Electronics North America, Inc. has
added a lineup of 25, 50 and 100VDC RDE
components in C0G, X7R, X7S and Y5V TC’s
to the existing 250 and 630VDC, X7R RDE
series. All RDE’s are RoHS compliant and
have an epoxy coating and tin/copper plated
radial leads. The commercial grade RDE’s
are designed for general use electronics
applications and not for automotive powertrain
and safety (ABS, Air Bag, etc) applications.
They are a cost effective alternative to our
automotive grade RPE series for noncritical
applications.
Features:
Case Size: 0, 1, 2, 3 and W (See dimensions table on back for details.)
Body Size:
The 0 & 1 size RDE products are the smallest leaded devices offered by Murata.
Lead Spacing: 2.5 +/- 0.8mm, 5.0 +/- 0.8mm
Voltage: 25, 50 and 100VDC
Cap Range: See “Capacitance Range” Chart on page 2
Base Metal Inner Electrodes: Copper plating + Ni plating + Sn plated terminations
Body Coating: Epoxy coated body with Tin/Copper coated Radial Leads
Tolerance: [J]=+/-5% for C0G, [K]=+/-10% for X7R and X7S and [Z]=+80/-20% for Y5V
Temp. Characteristics: C0G (-55 to 125°C, +/- 30ppm/°C), X7R (-55 to125°C, +/- 15%),
X7S (-55 to125°C, +/- 22%) and Y5V (-30 to 85°C, +22 /- 82%)
Applications: Commercial
Electronics, Consumer
Electronics, White Goods
www.murata.com
www.murata.com www.murata.com
Radial Leaded Capacitors
Commercial Grade Capacitors – RDE 25/50/100VDC
RDE Product Summary
RDE Series
muRata WNW m fA'd/vm‘rs L max T max. |<——>1 —>9—I<— $="" wi="" i="" ma="" ’="" ’5="" --0-0-5="" g="" 0="" ce="" 1="" 4.5="" 5.0="" 3.155="" 3="" 2="" 5.5="" 6.0="" 3.15="" 3="" 5.5="" 7.5="" 4.0="" 3="" ——="" w="" 5.5="" 10.0="" 4.0="" 5_0+/_="" ‘="" cuelmg="" ex="" ‘ead="" bend="" capacitance="" range="" ---="" omuf————-—="" rde="" series="" -55="" lo="" 125="" 0+i-="" 40;;me="" r7="" x7r="" -55="" lo="" 125="" +15/-="" 15%="" c7="" x73="" -55="" lo="" 125="" +22/-22%="" -_="" f5="" v5v="" -30="" in="" as="" +22/-52%="" 1="" e="" 25v="" 1="" h="" 50v="" 4="" o="" x="" 5.="" 0mm="" outside-crimp="" bulk="" 1="" 4.5="" x="" 5.0mm="" s1="" outsme-="" -crimp="" taping="" —="" 2="" 5.5="" x="" 5.0mm="" k1="" incrimp="" long="" bulk="" 595="" parl="" number="" l151="" 3="" 5.5="" x="" 7.5mm="" m1="" incrimp="" taping="" j="" +l-5%="" bu‘k="" 500="" pcs.="" k="" 440%="" 2000="" pus.="" m="" 440%="">
Dimensions (mm max)

Type Name

Temperature Characteristics

Rated Voltage

Capacitance

Capacitance Tolerance

Dimensions (L x W)

Lead Configuration & Space

Individual Specification
Code

Packaging
Code Temp. Char. Operating Temp. Range Capacitance Change
5C C0G -55 to 1250+/-30ppm/
R7 X7R -55 to 125+15/-15%
C7 X7S -55 to 125+22/-22%
F5 Y5V -30 to 85+22/-82%
Capacitance Step
See Part Number List
Name Coated Material
RDE Epoxy Coating
Code Rated Voltage
1E 25V
1H 50V
2A 100V
Code Tolerance
J +/-5%
K +/-10%
M +/-20%
Z +80/-20%
Code Lead Configuration Lead Space
P1 Outside-crimp Bulk F=2.5mm
S1 Outside-crimp Taping F=2.5mm
K1 Incrimp Long Bulk F=5.0mm
M1 Incrimp Taping F=5.0mm
Code Package Type Size Code Std. Pack Qty.
B Bulk 0 - 3 500 pcs.
A Ammo Pack 0 - 3
2000 pcs.
*1
pF / uF
50V
10pF to 1000pF (E12)
100V
10pF to 1000pF (E12)
0 25V 0.1uF
0 220pF to 0.1uF
1 0.15uF to 0.47uF
2 0.68uF to 2.2uF
3 3.3uF
0 1000pF to 0.022uF
1 0.033uF to 0.47uF
2 1uF
0 0.22uF to 1uF
1 2.2uF
2 4.7uF, 10uF
3 22uF
W 47uF
2 50V 4.7uF
3 2.2uF
W 4.7uF
0 Y5V 50V 0.01uF to 0.1uF
100V
25V
50V
Capacitance Range
100V
Size
Code
TC
C0G
0
100uF
10uF
X7R
X7S
1uF
0.1uF
0.01uF
1000pF
100pF
10pF
WV
Size Code L W1 T
0 4.0 6.0 2.5
1 4.5 5.0 3.15
2 5.5 6.0 3.15
3 5.5 7.5 4.0
W 5.5 10.0 4.0
*1 Confirm detail specifications
* Coating Extension does not exceed the end of the
lead bend.
Global Part Numbering
Capacitance Range
*
W1
max
L max.
25.0min.
5.0+/-0.8
T max.
0.5+/-0.05
Structure
Body Coating
Epoxy
Dielectric
(Ceramic)
Inner Solder
Solder
Outer Electrode
Copper plating
+ Ni plating
+ Sn plating
Inner Electrode
Ni
Lead Wire
Sn/Cu solder
coated copper wire
or solder coated
CP wire
Dimensions
(mm max)
Type Name Temperature Characteristics
Rated Voltage
Capacitance
Capacitance Tolerance
Dimensions (L x W) Lead Configuration & Space
Individual Specification
Code
Packaging
Code Temp. Char. Operating Temp. Range Capacitance Change
5C C0G -55 to 1250+/-30ppm/
R7 X7R -55 to 125+15/-15%
C7 X7S -55 to 125+22/-22%
F5 Y5V -30 to 85+22/-82%
Capacitance Step
See Part Number List
Name Coated Material
RDE Epoxy Coating
Code Rated Voltage
1E 25V
1H 50V
2A 100V
Code L x W
0 4.0 x 6.0mm
1 4.5 x 5.0mm
2 5.5 x 6.0mm
3 5.5 x 7.5mm
W 5.5 x 10.0mm
Code Tolerance
J +/-5%
K +/-10%
M +/-20%
Z +80/-20%
Code Lead Configuration Lead Space
P1 Outside-crimp Bulk F=2.5mm
S1 Outside-crimp Taping F=2.5mm
K1 Incrimp Long Bulk F=5.0mm
M1 Incrimp Taping F=5.0mm
Code Package Type Size Code Std. Pack Qty.
B Bulk 0 - 3 500 pcs.
A Ammo Pack 0 - 3
2000 pcs.
*1
pF / uF
50V
10pF to 1000pF (E12)
100V
10pF to 1000pF (E12)
0 25V 0.1uF
0 220pF to 0.1uF
1 0.15uF to 0.47uF
2 0.68uF to 2.2uF
3 3.3uF
0 1000pF to 0.022uF
1 0.033uF to 0.47uF
2 1uF
0 0.22uF to 1uF
1 2.2uF
2 4.7uF, 10uF
3 22uF
W 47uF
2 50V 4.7uF
3 2.2uF
W 4.7uF
0 Y5V 50V 0.01uF to 0.1uF
100V
25V
50V
Capacitance Range
100V
Size
Code
TC
C0G
0
100uF
10uF
X7R
X7S
1uF
0.1uF
0.01uF
1000pF
100pF
10pF
WV
Size Code L W1 T
0 4.0 6.0 2.5
1 4.5 5.0 3.15
2 5.5 6.0 3.15
3 5.5 7.5 4.0
W 5.5 10.0 4.0
*1
Confirm detail specifications
* Coating Extension does not exceed the end of the
lead bend.
Global Part Numbering
Capacitance Range
*
W1
max
L max.
25.0min.
5.0+/-0.8
T max.
0.5+/-0.05
Dimensions
(mm max)

Type Name

Temperature Characteristics

Rated Voltage

Capacitance

Capacitance Tolerance

Dimensions (L x W)

Lead Configuration & Space

Individual Specification
Code

Packaging
Code Temp. Char. Operating Temp. Range Capacitance Change
5C C0G -55 to 1250+/-30ppm/
R7 X7R -55 to 125+15/-15%
C7 X7S -55 to 125+22/-22%
F5 Y5V -30 to 85+22/-82%
Capacitance Step
See Part Number List
Name Coated Material
RDE Epoxy Coating
Code Rated Voltage
1E 25V
1H 50V
2A 100V
Code L x W
0 4.0 x 6.0mm
1 4.5 x 5.0mm
2 5.5 x 6.0mm
3 5.5 x 7.5mm
W 5.5 x 10.0mm
Code Tolerance
J +/-5%
K +/-10%
M +/-20%
Z +80/-20%
Code Lead Configuration Lead Space
P1 Outside-crimp Bulk F=2.5mm
S1 Outside-crimp Taping F=2.5mm
K1 Incrimp Long Bulk F=5.0mm
M1 Incrimp Taping F=5.0mm
Code Package Type Size Code Std. Pack Qty.
B Bulk 0 - 3 500 pcs.
A Ammo Pack 0 - 3
2000 pcs.
*1
pF / uF
50V
10pF to 1000pF (E12)
100V
10pF to 1000pF (E12)
0 25V 0.1uF
0 220pF to 0.1uF
1 0.15uF to 0.47uF
2 0.68uF to 2.2uF
3 3.3uF
0 1000pF to 0.022uF
1 0.033uF to 0.47uF
2 1uF
0 0.22uF to 1uF
1 2.2uF
2 4.7uF, 10uF
3 22uF
W 47uF
2 50V 4.7uF
3 2.2uF
W 4.7uF
0 Y5V 50V 0.01uF to 0.1uF
100V
25V
50V
Capacitance Range
100V
Size
Code
TC
C0G
0
100uF
10uF
X7R
X7S
1uF
0.1uF
0.01uF
1000pF
100pF
10pF
WV
Size Code L W1 T
0 4.0 6.0 2.5
1 4.5 5.0 3.15
2 5.5 6.0 3.15
3 5.5 7.5 4.0
W 5.5 10.0 4.0
*1
Confirm detail specifications
* Coating Extension does not exceed the end of the
lead bend.
Global Part Numbering
Capacitance Range
*
W1
max
L max.
25.0min.
5.0+/-0.8
T max.
0.5+/-0.05
Dimensions (mm max)
Type Name Temperature Characteristics
Rated Voltage
Capacitance
Capacitance Tolerance
Dimensions (L x W) Lead Configuration & Space
Individual Specification
Code
Packaging
Code Temp. Char. Operating Temp. Range Capacitance Change
5C C0G -55 to 1250+/-30ppm/
R7 X7R -55 to 125+15/-15%
C7 X7S -55 to 125+22/-22%
F5 Y5V -30 to 85+22/-82%
Capacitance Step
See Part Number List
Name Coated Material
RDE Epoxy Coating
Code Rated Voltage
1E 25V
1H 50V
2A 100V
Code L x W
0 4.0 x 6.0mm
1 4.5 x 5.0mm
2 5.5 x 6.0mm
3 5.5 x 7.5mm
W 5.5 x 10.0mm
Code Tolerance
J +/-5%
K +/-10%
M +/-20%
Z +80/-20%
Code Lead Configuration Lead Space
P1 Outside-crimp Bulk F=2.5mm
S1 Outside-crimp Taping F=2.5mm
K1 Incrimp Long Bulk F=5.0mm
M1 Incrimp Taping F=5.0mm
Code Package Type Size Code Std. Pack Qty.
B Bulk 0 - 3 500 pcs.
A Ammo Pack 0 - 3
2000 pcs.
*1
pF / uF
50V
10pF to 1000pF (E12)
100V
10pF to 1000pF (E12)
0 25V 0.1uF
0 220pF to 0.1uF
1 0.15uF to 0.47uF
2 0.68uF to 2.2uF
3 3.3uF
0 1000pF to 0.022uF
1 0.033uF to 0.47uF
2 1uF
0 0.22uF to 1uF
1 2.2uF
2 4.7uF, 10uF
3 22uF
W 47uF
2 50V 4.7uF
3 2.2uF
W 4.7uF
0 Y5V 50V 0.01uF to 0.1uF
100V
25V
50V
Capacitance Range
100V
Size
Code
TC
C0G
0
100uF
10uF
X7R
X7S
1uF
0.1uF
0.01uF
1000pF
100pF
10pF
WV
Size Code L W1 T
0 4.0 6.0 2.5
1 4.5 5.0 3.15
2 5.5 6.0 3.15
3 5.5 7.5 4.0
W 5.5 10.0 4.0
*1
Confirm detail specifications
* Coating Extension does not exceed the end of the
lead bend.
Global Part Numbering
Capacitance Range
*
W1
max
L max.
25.0min.
5.0+/-0.8
T max.
0.5+/-0.05
www.murata.com
www.murata.com www.murata.com
C-37-B ©2010 Murata Electronics N.A., Inc.
Radial Leaded Capacitors
Commercial Grade Capacitors – RDE 25/50/100VDC
RDE Data Sheet
RDE Series

Products related to this Datasheet

CAP CER 100PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 150PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 390PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 560PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 820PF 50V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 120PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 220PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 270PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 330PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 390PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 470PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 680PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 820PF 100V NP0 RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 47UF 25V X7S RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 2.2UF 100V X7S RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1000PF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 1.0UF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.015UF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 2200PF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.047UF 50V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.1UF 100V X7R RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 10000PF 50V Y5V RADIAL
Available Quantity: 0
Unit Price: 0
CAP CER 0.022UF 50V Y5V RADIAL
Available Quantity: 0
Unit Price: 0