0936011604 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! innovation 093601 1604 GWconnect Heavy Duty Connectors (HDC RoHS Certificate of Compliance PDF 93601 GWconnect Heavy Duty Connectors HDC) F EU FloHS china RoHS REACH SVHC Halogen-Free Status Contact US 93601
This document was generated on 03/27/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0936011604
Status: Active
Overview: GWconnect Heavy Duty Connectors (HDC)
Description: GWconnect STD - Standard, Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Top
Entry, Size 10B «57x27», Pg21 Thread, High Construction, Grey
Documents:
RoHS Certificate of Compliance (PDF)
Agency Certification
CSA 256883
UL E249674
General
Product Family Industrial Connectors / Enclosures
Series 93601
Component Size 10B «57X27»
Component Type Single Lever Hood
Exclude SD Check Yes
IP Rating IP66, IP69
Overview GWconnect Heavy Duty Connectors (HDC)
Product Category Heavy Duty Connectors
Product Name GWconnect
Standard ANSI/UL 50, ANSI/UL 50 E, CSA C22.2 No.94-1-2, EN
61984
Type STD
UPC 887191836591
Physical
Entry Location Top
Hood Coating Polyester Powder
Hood Color GREY RAL 7037
Lock to Mating Part Yes
Material - Hood Die-cast Aluminum
Material - Peg Stainless Steel
Net Weight 194.000/g
Number of Pegs 2
Packaging Type Bag
Thread Size Pg21
Thread Type (Pg)
Electrical
Voltage - Maximum 500V
Material Info
Engineering Number 7810.6429.5
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Reviewed
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
93601 Series
Use With
Size 10B «57x27» S-D, S-DD, S-E, S-EE, S-
EP, S-ES, S-HSB, S-ESHV, S-K, S-M, and
S-EHV Inserts
This document was generated on 03/27/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN HOOD TOP ENTRY SZ10B PG21
Available Quantity: 10
Unit Price: 58.67