0936010056 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! Innovahov‘ 0936010056 GWconnecI Heavy Duty Connectors HDC Drawin PDF ROHS Ceniiicate of Compliance PDF 93601 GWconnect Heavy Duty Connectors HDC EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US
This document was generated on 09/20/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0936010056
Status: Active
Overview: GWconnect Heavy Duty Connectors (HDC)
Description: GWconnect Turned Crimp Contact for 10A Inserts and Modules, Male, Gold (Au)
Plated Copper Alloy, 0.75mm² (18 AWG), 100 per Bag
Documents:
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA 256883
UL E249674
General
Product Family Industrial Connectors / Enclosures
Series 93601
Contact Type Turned Crimp
Exclude SD Check Yes
Overview GWconnect Heavy Duty Connectors (HDC)
Product Category Contacts
Product Name GWconnect
UPC 887191867540
Physical
Gender Male
Material - Contact Copper Alloy
Material - Plating Gold
Net Weight 0.700/g
Number of Grooves 0
Packaging Type Bag
Stripping Length 8.00mm
Wire Size AWG 18
Wire Size mm² 0.75
Electrical
Current - Maximum per Contact 10.0A
Material Info
Engineering Number 7100.4213.1
Reference - Drawing Numbers
Sales Drawing 936010051-000
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per
-ED/88/2018 (15
January 2019)
Halogen-Free
Status
Not Reviewed
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
93601 Series
Mates With
93601 Female Turned Crimp Contact
Use With
S-D, S-DD, S-K, S-Q, S-QD, and S-M
Inserts
This document was generated on 09/20/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONTACT H.D. CRIMP PIN 18AWG
Available Quantity: 970
Unit Price: 2.35