LENA Family Datasheet by Ledil

View All Related Products | Download PDF Datasheet
PRODUCT FAMILY
DATASHEET
LENA
LENA
Ø111 mm LEDiL System Reflectors compatible
with various sublenses and sockets and up to
35 mm LES size COBs
111 mm in diameter and 86 mm high LENA comes
with an easy twist and lock latching mechanism and
shares the same mounting base with LENINA.
LENA-WAS with asymmetric light distribution
pattern allows the fixture to be flush mounted
without tilting it. Optional clear or diffuser lenses and
easy to fasten. LENA sockets are also available.
Compatible with 3rd party connectors from Ideal,
Stucchi and Bender+Wirth.
PRODUCTS:
C11979_LENA-S
Dimensions: 111.0 mm x 111.0 mm
Height: 80.00 mm
~11° spot beam
C11980_LENA-W
Dimensions: 111.0 mm x 111.0 mm
Height: 80.00 mm
~45° wide beam
C12154_LENA-M
Dimensions: 111.0 mm x 111.0 mm
Height: 80.00 mm
~20° medium beam
Last update: 23/08/2019 Subject to change without prior notice 1/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
LENA
PRODUCTS:
C12948_LENA-WAS
Dimensions: 111.0 mm x 111.0 mm
Height: 37.00 mm
Asymmetric beam for wall-washing
C13101_LENA-X-WAS
Dimensions: 111.0 mm x 111.0 mm
Height: 32.60 mm
White version with asymmetric beam
for wall-washing
C13117_LENA-SS
Dimensions: 111.0 mm x 111.0 mm
Height: 80.00 mm
~18° smooth spot beam
CN14469_LENA-SS-DL
Dimensions: 111.0 mm x 111.0 mm
Height: 88.55 mm
~12° smooth spot beam. Assembly
with diffusing sublens.
Last update: 23/08/2019 Subject to change without prior notice 2/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.
PRODUCT FAMILY
DATASHEET
LENA
GENERAL INFORMATION:
NOTE: The typical beam angle will be changed by different color, chip size
and chip position tolerance. The typical total beam angle is the full angle
measured where the luminous intensity is half of the peak value.
MATERIALS:
As part of our continuous research and improvement processes, and to ensure
the best possible quality and availability of our products, LEDiL reserves the
right to change material grades without notice.
PRODUCT DATA USER AGREEMENT AND DISCLAIMER:
The measured data in the provided downloadable LEDiL Product Datasheets
and Mechanical 2D-Drawings is rounded and provided as reference for
planning. LEDiL Oy's optical specifications have been verified by conducting
performance testing of the products in accordance with the company's quality
system. The reported data are averaged results of multiple measurements with
typical variation. LEDiL Oy reserves the right to without prior notification make
changes and improvements to its products.
LEDiL Oy assumes neither warranty, nor guarantee nor any other liability of
any kind for the contents and correctness of the provided data. The provided
data has been generated with highest diligence but the provided data may in
reality not represent the complete possible variation range of all intrinsic
parameters. Therefore, in certain cases a deviation from the provided data
could occur.
LEDiL Oy reserves the right to undertake technical changes of its products
without further notification which could lead to changes in the provided data.
LEDiL Oy assumes no liability of any kind for the possible deviation from any
provided data or any other damage resulting from the usage of the provided
data.
The user agrees to this disclaimer and user agreement with the download or
usage of the provided files.
LEDiL Oy
Joensuunkatu 13
FI-24240 SALO
Finland
LEDiL Inc.
228 West Page Street
Suite D
Sycamore IL 60178
USA
Local sales and technical
support
www.ledil.com/
where_to_buy
Shipping locations
Salo, Finland
Hong Kong, China
Distribution Partners
www.ledil.com/
where_to_buy
Last update: 23/08/2019 Subject to change without prior notice 3/3
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries.

Products related to this Datasheet

REFLECTOR 111MM RND PC 85.6MM HT
Available Quantity: 0
Unit Price: 21.27917
REFLECTOR RND 111MM DIA 80MM HT
Available Quantity: 0
Unit Price: 21.27917
BASE ROUND1 POS80MM (D)11,6MM(H)
Available Quantity: 0
Unit Price: 0