ZX40-SLDB Datasheet by Hirose Electric Co Ltd

< count="" description="" of="" revisidns="" 3v="" 0qu="" date="" count="" description="" of="" revisions="" by="" cw:="" date="" 2="" g="" a="" a="" g="" a="" a="">_. IAPPLICABLE STANDARD USBZD SPECIFICATION : giggrfimnmea 0 DC T0 +50 "C :gszggiTURERANGE -20 °C TO +60 DC 9' RATING VOLTAGE — 3522""3 "”M'D'" — % To — % 5 CURRENT _ APPLICABLECABLE USB CABLE ((1:38) g SPECIFICATIONS 8 ITEM I TEST METHOD 1 REQUIREMENTS |QT|AT 3 CONSTRUCTION N [GENERAL EXAMINATION V|SUALLY AND BY MEASURING INSTRUMENT. ACCORDING To DRAWING, x X MARKING CONFIRMED VISUALLV. x x G) .3 4.. o z 4.. 3 o s .t' 3 G) ha C N _C O o. 4.. 4.. U _G) 3 3 U) .2 U) E ,_ m o 2 Lu c: L|J LI. DJ M I 0 LL <5 e="" a="" g="" remarks="" drawn="" designed="" checked="" approved="" released="" d="" ..="" -="" n="" a="" yjmjjm="" ;{_="" wag="" ’2="" 06.11.13="" mil/325.1143="" wi="" i;="" nola="" qt-gualificationtesi="" atzassumnoetesi="" x:applicahietest="" in="" part="" no.="" hirose="" electric="" (20.,="" ltd.="" specification="" sheet="" zx40-sldb="" cons="" uomm)="" unawmsna,="" coneuc="" 1="" cl="" elc4—125859="" cl242—0004-0="" 1="" form="" no.231-1="" ,="">
1 2 3 4 5 6 7 B g DOUNY DESCRW‘UON 0F REVIS‘DNS BY CWO DAVE ODUNY DESCRIPT‘ON OF REV‘S‘ONS BY CPI“) DAVE g A A , g A A é A A 2 6 . E D F‘giT REEUNG 0 § l _ F=18LZ , 7 o __ E L _ A A _ A K a L V ‘ flwl] HUI] Hal] B G) O 3 _. Q C 4.. 3 Q S 4.: E C m 1 g l g . I: ‘ o ‘ :: ‘ +4 i __ H H __ 44 2 8 3 9,1045 ‘—. ‘3 "’ “HELL, -Mmmwi 2 D (I) E NOTES D This is deHvered by u reel‘QTYz4000pcs LL: E> Shown on a (eel and a box is ; ' Port No,'.' Code No.',' Lot No.',' OTY' , g D Fig _ 2 CUT OFF A CAREER E} Cu? off a career-as shownjn figf2‘ # 3:4 ““— D Thxs cuble»c|nmp|ng part IS upplled to ¢> 3.8m cub‘e. _* a: i LLI m , L! _ D U. _ <5 e="" e="" ,="" e="" m="" o="" 1="" stainless="" steel="" no.="" mater‘al="" f‘n‘sh,="" remarks="" code="" no‘mm)="" drawn="" des‘gned="" checked="" approve/p="" released="" 7="" 7="" 06"].13="" 06_//_/3",$_/,_/j="" ell-nw,="" .="" .="" a="" drawing="" n0.="" 7="" part="" no,="" '7="" w="" f="" 5m?="" edge—125859="" zx40—sldb="" 4="" i="" 1="" can:="" no.="" 1="" m="" i'rs="" mm="" cl242—0004—0="" 1="" 1="" 2="" 3="" ‘="" 4="" s="" \="" 6="" 7="" l="" 3="" form="" no.229="" ,="" _="">