TIS Series, 50–600 Watt Datasheet by Traco Power

View All Related Products | Download PDF Datasheet
TFIACO® POWER (6 GE CB an. @u,
http://www.tracopower.com Page 1 of 12
Industrial Power Supplies
TIS Series, 50600 Watt
Features
Switch mode power supplies for
DIN-rail mount
6 power ranges with 2, 3, 6, 12, 20 and
24 A output current (24 VDC models)
Selectable 115/230 VAC input
Very low ripple and noise
EMI complies with EN 61000-6-3 and
EN 61000-6-4
Operating temp. range –25°C to +70°C
For system operation available with
built-in functions:
RED: Redundancy module for N+1
Systems with true current sharing
SIG: Signal module with AC-power-
fail, power good signal and
external On/Off control
UDS: DC-UPS module for uninter-
ruptable battery backed-up
power systems
Worldwide safety approvals incl.
class I, div. 2 location
Easy snap-on mount on DIN-rails
or chassis mount
3-year product warranty
The switching power supplies of the TIS series have been particularly designed for
applications in industrial process control systems and with machine tools. Excellent
specifications and high immunity against electrical disturbances guarantee reliable
power for sensitive loads in rugged industrial environments. With the help of op-
tional function modules specific requirements for system applications can be easily
realized with a standard model. With the UDS module the power supplies can be
extended to a perfect DC-UPS with automatic battery- backup. This function is very
often required in applications where a time delayed shutdown of a system is neces-
sary. To monitor and control the power supply a signal module can be installed.
For parallel operation with active power sharing a redundancy option is available.
This flexibility makes the TIS series power supplies a cost effective solution for many
industrial applications.
Order Code Input Voltage Output Power Output Voltage Output Current
(includes terminal plugs) nom. max. nom. max.
TIS 50-112 115 240 VAC 50 W 12 VDC 3.5 A
TIS 50-124 universal input 24 VDC 2.0 A
TIS 75-112 115/23 0 VAC 12 VDC 6.0 A
TIS 75-124 selectable 75 W 24 VDC 3.0 A
TIS 75-148 48 VDC 1.5 A
TIS 150-124 115/23 0 VAC 150 W 24 VDC 6.0 A
TIS 150-148 selectable 48 VDC 3.0 A
TIS 300-124 115/23 0 VAC 24 VDC 12.0 A
TIS 300-148 selectable 300 W 48 VDC 6.0 A
TIS 300-172 72 VDC 4.2 A
TIS 500-124-115 115 VAC 500 W 24 VDC 20.0 A
TIS 500-124-230 230 VAC 500 W 24 VDC 20.0 A
TIS 600-124 24 VDC 24.0 A
TIS 600-148 115/23 0 VAC 600 W 48 VDC 12.0 A
TIS 600-172 selectable 72 VDC 8.5 A
Models
CB
Scheme
(LVD)
UL 60950-1
UL 62368-1
UL 508
UL 1604
TFIACOa POWER
http://www.tracopower.com Page 2 of 12
Industrial Power Supplies
TIS Series 50600 Watt
Input Specifications
Input voltage range TIS 50: 93 – 264 VAC
TIS 75, 150, 300, 600: 93 – 132 VAC / 187 – 264 VAC
TIS 500 -124-230. 187 – 264 VAC
TIS 500 -124-115: 93 – 132 VAC
Input frequency 47 – 63 Hz
Input current at full load (typ.) at 115 VAC at 230 VAC
TIS 50: 0.85 A 0.50 A
TIS 75: 1.3 A 0.75 A
TIS 150: 2.7 A 1.6 A
TIS 300: 4.9 A 2.9 A
TIS 500: 6.0 A 4.3 A
TIS 600: 7.0 A 5.0 A
Recommended circuit breaker, TIS 50: 5.0 A
characteristic C TIS 75: 5.0 A
or fuse, slow blow typ TIS 150: 10.0 A
TIS 300: 15.0 A
TIS 500: 15.0 A
TIS 600: 20.0 A
Output Specifications
Output voltage adj. range 12 VDC models: 12 – 14 VDC
24 VDC models: 24 – 28 VDC
48 VDC models: 48 – 52 VDC
72 VDC models: 60 – 76 VDC
Regulation – Input variation 0.2 %
– Load variation (10–90%) TIS 50, TIS 75, TIS 150: 1.0 %
TIS 300, TIS 500, TIS 600:
0.3 %
(2.0 % in parallel operation)
Ripple and noise (20MHz bandwidth) <50 mV pk-pk
Electronic short circuit protection current limitation at 110 % typ.
(constant current, automatic restart)
Over voltage protection, trigger point at 140 % typ. Vout nom.
Hold-up time 115 VAC 230 VAC
TIS 50 ... TIS 300: min. 25 ms min. 30 ms
TIS 500: min. 20 ms min. 40 ms
TIS 600: min. 15 ms min. 25 ms
THACO“ POWER
http://www.tracopower.com Page 3 of 12
General Specifications
Temperature ranges – Operating (ambient temp.) 25°C to +70°C
– Derating above 50°C (122°F) 2 %/K
– Storage (non operating) 25°C to +85°C
Humidity (non condensing) 95 % rel. H max.
Pollution degree 2
Temperature coefficient 0.02 %/K
Altitude during operation 2000 m max.
Switching frequency 80 kHz typ. (pulse width modulation)
Efficiency TIS 50 ... TIS 300: 85 % typ.
TIS 500: 90 % typ.
TIS 600: 90 % typ.
Isolation according to IEC/EN 60950, UL 60950, UL 508
Reliability, calculated MTBF TIS 50/75: 450’000 h / 420’000 h
(MIL-HDBK-217F, at +25°C, ground benign) TIS 150/300: 420’000 h / 360’000 h
TIS 500/600: 340’000 h / 300’000 h
Safety standards IEC/EN 60950-1
(SELV, except 72 VDC models)
UL/cUL 60950-1, UL 508, UL/cUL 1604
Safety approvals – CB report for IEC 60950, IEC 62368-1
– UL approvals UL/cUL 60950, Fil e e181381
UL 62368-1
UL/cUL 508, File e210002
UL/cUL 1604, File e213613
not for TIS 50 & 500
(Class I, Div. 2, Groups A, B, C and D hazardous locations)
www.ul.com -> certifications
CSA certificate UL 60950-1, CSA 60950-1
– Certification documents www.tracopower.com/overview/tis
Electromagnetic compatibility (EMC), Emissions EN 61000-6-3 / EN 61000-6-4
– Conducted RI suppression on input EN 55011 class B, EN 55022 class B,
FCC part 15, level B
– Radiated RI suppression EN 55011 class A, EN 55022 class A,
FCC part 15, level A
Electromagnetic compatibility (EMC), Immunity EN 61000-6-2
– Electrostatic discharge (ESD) IEC/EN 61000-4-2 4 kV/8 kV
– Radiated RF field immunity IEC/EN 61000-4-3 10 V/m
– Electrical fast transient / burst immunity IEC/EN 61000-4-4 2 kV
– Surge immunity IEC/EN 61000-4-5 2 kV/4 kV
– Immunity to conducted RF disturbances IEC/EN 61000-4-6 10 V
– Power frequency field immunity IEC/EN 61000-4-8 30 A/m
Safety class degree of electrical protection 1 (IEC 536)
Case protection IP 20 (IEC 529)
Environment – Vibration IEC 60068-2-6; 1 gn, 200 sweeps, each axis
– Shock IEC 60068-2-27; 15 gn, 11 ms, each axis
Enclosure material aluminium (chassis) / zinc plated steel (cover)
Mounting (snap-on with self locking spring) for 35 mm DIN-rails as per EN 50022
Connection detachable screw terminal block
(plugs included)
(TIS 600: fixed screw terminal block)
Industrial Power Supplies
TIS Series 50600 Watt
Instruction manual can be downloaded under:
www.tracopower.com/overview/tis
All specifications valid at nominal input voltage, full load and +25 °C after warm-up time unless otherwise stated.
TFIACOa POWER
http://www.tracopower.com Page 4 of 12
Power Supplies with Redundancy Function
With this option a parallel operation of up to 5 units is possible. Decoupling diodes and current share lines allow to build true N +1 redun-
dant systems with active current sharing for all units. This function also includes an alarm relay to signal a single unit failure.
This option is available for TIS 150 W, TIS 300 W and TIS 600 W models.
Please note: This option cannot be combined with other options.
Industrial Power Supplies
TIS Series 50600 Watt
Order Code Input Voltage Output Power Output Voltage Output Current
(includes terminal plugs) max. nom. max.
TIS 150-124 RED 115/230 VAC 150 W 24 VDC 6.0 A
TIS 150-148 RED selectable 48 VDC 3.0 A
TIS 300-124 RED 115/230 VAC 300 W 24 VDC 12 A
TIS 300-148 RED selectable 48 VDC 6.0 A
TIS 600-124 RED 115/230 VAC 600 W 24 VDC 24 A
TIS 600-148 RED selectable 48 VDC 12 A
Models
I-Sense
Regulator
L
Con1
Pin3
N
115/230VAC
Con1
Pin1
AC
Con1
Pin2 DC
Common
Unit
OK
Unit OK
Con3 - Pin1
Bus
Indicator
Con2 - Pin1/2
Con2 - Pin3/4
V-Sense
+Vout
Current
Share-
line
Unit OK
Con3 - Pin4
Con3 - Pin3
Con3 - Pin2
-Vout
24/48VDC
Specifications
Rating per relay contact 60 VDC /0.36 A max.
Instruction manual for RED option can be downloaded under:
www.tracopower.com/overview/tis
TFIACOa POWER
http://www.tracopower.com Page 5 of 12
Power Supplies with Powerfail Functions
These models provide 3 functions required in many process control system applications:
AC-Powerfail signal (relay contact)
Power Good signal (relay contact)
Remote On/Off
Industrial Power Supplies
TIS Series 50600 Watt
Order Code Input Voltage Output Power Output Voltage Output Current
(includes terminal plugs) max. nom. max.
TIS 150-124 SIG 115/230 VAC 150 W 24 VDC 6.0 A
TIS 150-148 SIG selectable 48 VDC 3.0 A
TIS 300-124 SIG 115/230 VAC 300 W 24 VDC 12 A
TIS 300-148 SIG selectable 48 VDC 6.0 A
TIS 600-124 SIG 115/230 VAC 600 W 24 VDC 24 A
TIS 600-148 SIG selectable 48 VDC 12 A
Models
Remote
ON/OFF
L
115/230VAC
Con1
Pin1
N
Con1
Pin2
Con1
Pin3
AC
DC
Mains
Fail
Detection
Mains OK
Remote
ON/OFF
+Vout
Con2 - Pin3/4
-Vout
24/48VDC
Common
AC-Powerfail
Con3 - Pin2
Con3 - Pin7
Con3 - Pin6
Con2 - Pin1/2
Output
OK
Power Good
Detection
Power Good
Common
Power Good
Power Good
Con3 - Pin5
Con3 - Pin4
Con3 - Pin3
+
-
Con3 - Pin1
(Relay A)
(Relay B)
Specifications
Power Good signal trigger point
models with 24 Vout: >22.8 VDC ±0.5 V
relay B closed (pin 4 – pin 3)
models with 48 Vout: >45.6 VDC ±1.0 V
relay B closed (pin 4 – pin
3)
AC-Powerfail signal Vin <93 resp. <187 VAC relay A closed
(pin 7 – pin 6)
Raiting per relay contact 60 VDC /0.36 A max.
Remote On/Off – On short circuit con 3 pin 1 and pin 2
– Off open circuit con 3 pin 1 and pin 2
Instruction manual for SIG option can be downloaded under:
www.tracopower.com/overview/tis
TRACO“
http://www.tracopower.com Page 6 of 12
DC-UPS-System
Industrial Power Supplies
TIS Series 50600 Watt
In addition to the standard power supply function, these models
include a professional battery management system to charge and
monitor an external battery. In the event of a power failure the
battery is switched automatically and without any interruption to
the DC output. Once mains power is available again, the battery
is switched off. The backup time is limited only by battery capacity
and load. Charge current and voltage can be adjusted to values as
required by battery type. Power fail and low battery alarm signals
are available via two independent relay contacts. During normal
operation the battery status is monitored by periodically loading
the battery for a short time. If a cell resistance is high, there is a
relay alarm is available. The battery is fully protected under any
operational conditions. The power supply is short circuit protected
even in battery backup operation but, for safety reasons, the bat-
tery should be fitted with a fast blow fuse. Battery mode can be
activated by interconnecting pin 7 and 8.
External Batteries
For external batteries we recommend:
Two Panasonic LC-R123R4PG in series for 3.4 Ah: www.tracopower.com/products/tsp-panas_034.pdf
Two Panasonic LC-R127R2PG1 in series for 7.2 Ah: www.tracopower.com/products/tsp-panas_072.pdf
Mounting Devices for Batteries
Order Code:
TIS 24-32AF Frame & wiring for two Panasonic LC-R123R4PG batteries
TIS 24-70AF Frame & wiring for two Panasonic LC-R127R2PG1 batteries
Mounting devices including Batteries on request.
Order Code 1) Input Voltage Output Power Output Voltage Output Current 2)
max. nom. max.
TIS 300-124 UDS 115/230 VAC 300 W 24 VDC 12 A
selectable
TIS 600-124 UDS 115/230 VAC 600 W 24 VDC 24 A
selectable
Models
1) Includes terminal plugs, does not include batteries
2) reduce max. output current by battery charging current
TRACO“
http://www.tracopower.com Page 7 of 12
DC-UPS-System
Industrial Power Supplies
TIS Series 50600 Watt
Battery
ON/OFF
Con4
Pin7
L
115/230VAC
Con1
Pin1
Con4
Pin8
N
Con1
Pin2
Battery -
Battery +
Con1
Pin3
Con3 - Pin1
Con3 - Pin2
AC
DC
Mains
Fail
Detection
Battery
Test
Battery OK
Battery Low / failure
Common
Low Battery
Con4 - Pin4
AC-Powerfail
Con4 - Pin6
Con4 - Pin5
Battery Switch
Logic
I
Battery Charger
V
+Vout
Con2 - Pin3/4
-Vout
24VDC
Common
AC-Power OK
AC-Powerfail
Con4 - Pin3
Con4 - Pin2
Con4 - Pin1
Con2 - Pin1/2
Output
OK
VBat>18V
Bat ON/OFF
Mains Fail
(Relay B)
(Relay A)
Specifications
Charging current (factory set) TIS 300-124 UDS: 1.2 A
TIS 600-124 UDS: 2.4 A
Adjustment range of charging current TIS 300-124 UDS: 0.15 – 1.5 A
TIS 600-124 UDS: 0.25 – 2.5 A
Holding current for charged battery at voltage 27.3 VDC <50 mA
Overload or short circuit during battery operation system switches off
AC-Powerfail signal Vin <93 or <187 VAC relay A closed
(pin 2 – pin 3)
Low battery signal – Battery voltage below 22 V relay B closed (pin 5 – pin 6)
– Raiting per relay contact 60 VDC /0.36 A max.
During battery charge operation output current reduction by 1.4 x battery charge current
Supporting documents :
www.tracopower.com/overview/tis
TFIACOa POWER UUUUUUUUU :4: UUUUUUUUDDU 355% 3 7 33m $5 ,1 a: , 7 7 E» 1 UDUQEPUUU HDHDngDHDU 4444444, > ~44, UUUUUUUUUUUUUUUOUUU I DDDDDDDDDDDDDDDDDDD E \E} IE]
http://www.tracopower.com Page 8 of 12
100.0 (3.94)
75
(2.95)
37.5
(1.48)
74.0 (2.91)
56.7
(2.23)
26
(1.02)
5
(0.2)
31.5
(1.24)
10
(0.39)
TIS 50-112
Input
115/230 VAC
1,2/0,7 A
N
L
12 VDC
3,5 A
Output
+
Industrial
Power Supply
Model
DC-ON
adj
114.6 (4.51)
90 (3.54)
45 (1.77)
10
(0.39)
56.7
(2.23)
86.5 (3.4) 34
(1.34)
5
(0.2)
39.5
(1.56)
TIS 75-112
Input
115/230 VAC
1,7/0,9 A
N
L
12 VDC
6 A
Output
+
Industrial
Power Supply
Model
DC-ON
adj
114.6
(4.51)
10
(0.39)
56.7
(2.23)
157
(6.18)
80
(3.15)
38.5
(1.52)
86.5
(3.4)
34
(1.34)
5
(0.2)
39.5
(1.56)
TIS 150-124
Input
115/230 50/60Hz
3,7/1,7 A
NL
24 VDC / 6 A
Output
+
Industrial
Power Supply
Model
DC-ON
Case Dimensions
Industrial Power Supplies
TIS Series 50600 Watt
TIS 50 models TIS 75 models
Weight: 0.48 kg (1.06 lb)
Weight: 0.80 kg (1.76 lb)
TIS 150 models
Weight: 0.41 kg (0.9 lb)
Dimensions in [mm], () = Inch
Tolerances: ±0.5 (±0.02)
TIS PLUG-1 Connector Set for TIS 50/ 75/ 150
TIS PLUG-1-RED Connector Set for TIS 150-1xx RED
Connectors ( Included in shipment)
TFIACOa POWER UUUUUUUUUUUUJUUUUUUODOUU was 3&- VF: flflflflflflflflflflflflmflflflflflflflflflfl T— tfi Ea V gfi—fl 7, mm UUUUUUUUU@3UUUUUU D unuuuummmmuu‘ H W — 4; DE" <2 cujeujeuuuuuuuuuuuucujeujeu="" i="" ma="" ,4,="" e[13edjeddududduddddedjedjed="" e="" e]="" e]="" ,7="" m="" :{="" fifim="" 12:):=""><_> (—) :3 <_> (—1 Z) <:)><: (z="" (:7=""><2><2 c:="" c:=""><:> :) z; <—) :)=""><_>c_> (—)
http://www.tracopower.com Page 9 of 12
114.6
(4.51)
10
(0.39)
83
(3.27)
38.5
(1.52)
130
(5.12)
83
(3.27)
207
(8.15)
91.5
(3.6)
(1.36)
34.5
34
(1.34)
5
(0.2)
39.5
(1.56)
TIS300-172
Input
115/230 50/60Hz
5,4/3,3 A
NL
72 VDC / 4 A
Output
+
Industrial
Power Supply
Model
DC-ON
+
83
(3.27)
130
(5.12)
220
(8.66)
130
(5.12)
46
(1.81)
10
(0.39)
(0.2)
94
(3.7)
41.5
(1.63)
5
47
(1.85)
TIS 500-124-230
Input
230 VAC 50/60Hz
5,3 A
NL
24 VDC / 20 A
Output
+
Industrial
Power Supply
Model
DC-ON
+
Case Dimensions
Industrial Power Supplies
TIS Series 50600 Watt
TIS 300 models
Weight: 1.4 kg (3.09 lb)
Weight: 1.9 kg (4.19 lb)
TIS 500 models
Dimensions in [mm], () = Inch
Tolerances: ±0.5 (±0.02)
TIS PLUG-3 Connector Set for TIS 300
TIS PLUG-3-RED Connector Set for TIS 300-1xx RED
TIS PLUG-3-UDS Connector Set for TIS 300-1xx UDS
TIS PLUG-5 Connector Set for TIS 500
Connectors ( Included in shipment)
TFIACOa POWER i ewe E3 no , UUUUUUUJUUUUUUEUUUUUUJJ UECU DDDUDUE]JDDDDDDEDDUDDDJHDDDDEED 4 > _E :E .3 ::)O :2 <_: :3:="" z:="" (::=""><2 e="" c)="" m="" t:="" s="" s="" c:="" a="" c:=""><_:>
http://www.tracopower.com Page 10 of 12
6.8
(0.27)
177.2
(6.98)
82.8
(3.26)
32
(1.26)
120.2
(4.73)
82.6
(3.25)
179
(7.05)
243
(9.57)
TIS 600-124
Input
115/230 VAC 50/60Hz
10,5/6,4 A
NL
24 VDC / 20 A
Output
+
Industrial
Power Supply
Model
+
Outline Dimensions mm (inches)
Industrial Power Supplies
TIS Series 50600 Watt
TIS 600 models
Weight: 2.0 kg (4.41 lb)
Dimensions in [mm], () = Inch
Tolerances: ±0.5 (±0.02)
TIS PLUG-6-RED Connector Set for TIS 600-1xx RED
TIS PLUG-6-UDS Connector Set for TIS 600-1xx UDS
Connectors ( Included in shipment)
DDDDDDD DDDDDDD ‘: fli *‘7 W0 flté 4 w w \_ 50.] U .97)
http://www.tracopower.com Page 11 of 12
Optional Mounting Systems
Industrial Power Supplies
TIS Series 50600 Watt
Wall mounting kit
B
A
C7.5 (0.30)
D
E
4.6 (0.18)
TIS 75 MK-75 37 (1.46) 14.5 (0.57) 134.5 (5.30) 150.5 (5.93)
TIS 150 MK-150 132 (5.20) 13.5 (0.53) 105 (4.13) 134.5 (5.30) 150.5 (5.93)
TIS 300 MK-300 132 (5.20) 13.5 (0.53) 105 (4.13) 134.5 (5.30) 150.5 (5.93)
TIS 500 MK-500 132 (5.20) 13.5 (0.53) 105 (4.13) 134.5 (5.30) 150.5 (5.93)
TIS 600 MK-600 190 (7.48) 37.5 (1.48) 115 (4.53) 197.0 (7.76) 207.0 (8.15)
Models Order code A B C D E
Rugged DIN-Rail mounting kit
4.2 (0.17)
25
(0.98)
50.1 (1.97)
A
B
C
countersink M4
TIS 150 RMK-150 150 (5.91) 115 (4.53) 35 (1.38)
TIS 300 RMK-300 200 (7.87) 165 (6.50) 35 (1.38)
TIS 500 RMK-300 200 (7.87) 165 (6.50) 35 (1.38)
TIS 600 standard 180 (7.09) 165 (6.50) 15 (0.59)
Models Order code A B C
Dimensions in [mm], () = Inch
Tolerances: ±0.5 (±0.02)
THACO‘” POWER ? THACO'
Page 12 of 12
Outline Dimensions mm (inches)
Specifications can be changed without notice! Make sure you are using the latest documentation, downloadable at www.tracopower.com
www.tracopower.com
Industrial Power Supplies
TIS Series 50600 Watt
TIS 24-32AF (Frame & wiring, excluding batteries)
TIS 24-70AF (Frame & wiring, excluding batteries)
A
B
A
B
204
(8.03)
184
(7.24)
69
(2.72)
Detail B
Detail A
9
(0.35)
5.8
(0.23)
12
(0.47)
14
(0.55)
7
(0.28)
100
(3.94)
135
(5.14)
7
(0.28)
B
A
(10.71)
252
(9.92)
B
A
100
(3.94)
69
(2.72)
152
(5.98)
Rev. February 3, 2021
Dimensions in [mm], () = Inch
Tolerances: ±0.5 (±0.02)
On request:
TIS 24-32AP: Package with 2 Panasonic LC-R123R4PG batteries included
On request:
TIS 24-70AP: Package with 2 Panasonic LC-R127R2PG1 batteries included

Products related to this Datasheet

AC/DC CONVERTER 24V 576W
Available Quantity: 1
Unit Price: 642.75
AC/DC CONVERTER 24V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 480W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 480W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 12V 42W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 48W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 576W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 12V 72W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 48V 72W
Available Quantity: 0
Unit Price: 0
FRAME/WIRING FOR LC-R123R4PG BAT
Available Quantity: 0
Unit Price: 0
FRAME/WIRING FOR LC-R127R2PG1
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 144W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 288W
Available Quantity: 0
Unit Price: 0
AC/DC CONVERTER 24V 72W
Available Quantity: 0
Unit Price: 0