THN 30 Series, 30 Watt Datasheet by Traco Power

View All Related Products | Download PDF Datasheet
I THACO POWER DC/DC Converter THN 30 Series, 30 Watt mus CB Scheme uL 523554 u 523584 can- output regu‘ated mad of control ap- archi- where THN 30-1 21 0 THN 30-1 21 1 THN 30-1 21 2 THN 30-1 21 3 THN 30-1 21 5 THN 30-1222 THN 30-1223 THN 30-2410 THN 30-241 1 THN 30-2412 THN 30-2413 THN 30-2415 THN 30-2422 THN 30-2423 THN 30-4310 THN 30-431 1 THN 30-4312 THN 30-4313 THN 30-4315 THN 30-4322 THN 30-4323 _ www.tracopower.com March 1 s, 2021 Page 1 / 4
DC/DC Converter
THN 30 Series, 30 Watt
Highest power density 30 W Converter!
Ultra compact size: 1.0" x 1.0" x 0.4"
Shielded metal case with isolated
baseplate
Wide 2:1 input voltage range
Very high efficiency across full load
range up to 92%
Over temperature protection
Operating temp. range: –40°C to +80°C
and up to 85°C with heat sink
Ultra low no load input current
Remote On/Off control and output
voltage adjustable
I/O isolation voltage 1600 VDC
3-year product warrenty
IEC 62368-1
UL 62368-1
The THN 30 series is the latest generation of high performance DC/DC con-
verter modules with highest power density. The product achieves 30 W output
power while it comes in a metal case with dimensions of only 1.0" x 1.0" x
0.4". All models have an wide 2:1 input voltage range and precisely regulated
output voltages, even under no load conditions. Highest efficiency across load
range makes this product very reliable and applicable in temperature ranges of
up to 85°C. With a low input current at no load and remote On/Off control
these converters are the ideal solution for battery-operated systems. Typical ap-
plications are in mobile equipments, instrumentation, distributed power archi-
tectures in communication and industrial electronics and everywhere where
space on the PCB is critical.
Models
Order Code
Output 1
Output 2
Efficiency
Vnom
Imax
Vnom
Imax
typ.
THN 30-1210
3.3 VDC
7'000 mA
87 %
THN 30-1211
5 VDC
6'000 mA
89 %
THN 30-1212
12 VDC
2'500 mA
89 %
THN 30-1213
15 VDC
2'000 mA
89 %
THN 30-1215
24 VDC
1'250 mA
90 %
THN 30-1222
+12 VDC
1'250 mA
–12 VDC
1'250 mA
89 %
THN 30-1223
+15 VDC
1'000 mA
–15 VDC
1'000 mA
90 %
THN 30-2410
3.3 VDC
7'000 mA
87 %
THN 30-2411
5 VDC
6'000 mA
90 %
THN 30-2412
12 VDC
2'500 mA
91 %
THN 30-2413
15 VDC
2'000 mA
91 %
THN 30-2415
24 VDC
1'250 mA
93 %
THN 30-2422
+12 VDC
1'250 mA
–12 VDC
1'250 mA
91 %
THN 30-2423
+15 VDC
1'000 mA
–15 VDC
1'000 mA
91 %
THN 30-4810
3.3 VDC
7'000 mA
88 %
THN 30-4811
5 VDC
6'000 mA
90 %
THN 30-4812
12 VDC
2'500 mA
90 %
THN 30-4813
15 VDC
2'000 mA
91 %
THN 30-4815
24 VDC
1'250 mA
92 %
THN 30-4822
+12 VDC
1'250 mA
–12 VDC
1'250 mA
91 %
THN 30-4823
+15 VDC
1'000 mA
–15 VDC
1'000 mA
92 %
Options
THN-HS1
- Optional Heat Sink: www.tracopower.com/products/thn-hs1.pdf
www.tracopower.com
March 16, 2021
Page 1 / 4
I‘I TRACO POWER THN 30 Series, 30 Watt www.lracopower.com March 1 s, 2021 Page 2 / 4
Input Current
- At no load
12 Vin models:
12 mA typ.
24 Vin models:
10 mA typ.
48 Vin models:
8 mA typ.
Surge Voltage
12 Vin models:
25 VDC max. (1 s max.)
24 Vin models:
50 VDC max. (1 s max.)
48 Vin models:
100 VDC max. (1 s max.)
Under Voltage Lockout
12 Vin models:
7.5 VDC min. / 8 VDC typ. / 8.8 VDC max.
24 Vin models:
15.5 VDC min. / 16 VDC typ. / 17.5 VDC max.
48 Vin models:
32.5 VDC min. / 33 VDC typ. / 35.5 VDC max.
Reflected Ripple Current
12 Vin models:
30 mAp-p typ.
24 Vin models:
30 mAp-p typ.
48 Vin models:
30 mAp-p typ.
Recommended Input Fuse
12 Vin models:
6'000 mA (slow blow)
24 Vin models:
3'000 mA (slow blow)
48 Vin models:
2'000 mA (slow blow)
(The need of an external fuse has to be assessed
in the final application.)
Input Filter
Internal Pi-Type
Input Specifications
Output Voltage Adjustment
–10% to +20% (15 & 24 Vout models)
±10% (other single models)
(By external trim resistor)
See application note:
www.tracopower.com/overview/thn30
Output power must not exceed rated power!
Voltage Set Accuracy
±1% max.
Regulation
- Input Variation (Vmin - Vmax)
single output models:
0.2% max.
dual output models:
0.5% max.
- Load Variation (0 - 100%)
single output models:
0.2% max.
dual output models:
1% max. (Output 1)
1% max. (Output 2)
- Cross Regulation
(25% / 100% asym. load)
dual output models:
5% max.
Ripple and Noise
(20 MHz Bandwidth)
- single output
3.3 Vout models:
75 mVp-p typ. (w/ 22 µF, 25 V X7R)
5 Vout models:
75 mVp-p typ. (w/ 22 µF, 25 V X7R)
12 Vout models:
75 mVp-p typ. (w/ 2x 22 µF, 25 V X7R)
15 Vout models:
75 mVp-p typ. (w/ 2x 22 µF, 25 V X7R)
24 Vout models:
75 mVp-p typ. (w/ 2x 6.8 µF, 50 V X7R)
- dual output
12 / -12 Vout models:
60 / 60 mVp-p typ. (w/ 10 µF, 25 V X7R)
15 / -15 Vout models:
60 / 60 mVp-p typ. (w/ 10 µF, 25 V X7R)
Capacitive Load
- single output
3.3 Vout models:
10'000 µF max.
5 Vout models:
7'200 µF max.
12 Vout models:
1'200 µF max.
15 Vout models:
1'000 µF max.
24 Vout models:
375 µF max.
- dual output
12 / -12 Vout models:
750 / 750 µF max.
15 / -15 Vout models:
500 / 500 µF max.
Minimum Load
Not required
Temperature Coefficient
±0.02 %/K max.
Start-up Time
30 ms max.
Short Circuit Protection
Continuous, Automatic recovery
Output Current Limitation
140% typ. of Iout max.
Overvoltage Protection
112 - 164% of Vout nom.
Transient Response
- Response Time
250 µs typ. (25% Load Step)
Output Specifications
THN 30 Series, 30 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
March 16, 2021
Page 2 / 4
I‘I TRACO POWER THN 30 Series, 30 Watt — www.lracopower.com March 1 s, 2021 Page a / 4
Safety Standards
- IT / Multimedia Equipment
EN 60950-1
EN 62368-1
IEC 60950-1
IEC 62368-1
UL 60950-1
UL 62368-1
- Certification Documents
www.tracopower.com/overview/thn30
Pollution Degree
PD 2
Over Voltage Category
OVC I
Safety Specifications
EMI Emissions
- Conducted Emissions
EN 55032 class A (with external filter)
- Radiated Emissions
EN 55032 class A (with external filter)
EMS Immunity
- Electrostatic Discharge
Air:
EN 61000-4-2, ±8 kV, perf. criteria A
Contact:
EN 61000-4-2, ±6 kV, perf. criteria A
- RF Electromagnetic Field
EN 61000-4-3, 10 V/m, perf. criteria A
- EFT (Burst) / Surge
EN 61000-4-4, ±2 kV, perf. criteria A
EN 61000-4-5, ±2 kV, perf. criteria A
Ext. input component:
12 Vin: 220 µF, 100 V // TVS SMDJ58A
24, 48 Vin: 220 µF, 100 V
- Conducted RF Disturbances
EN 61000-4-6, 10 Vrms, perf. criteria A
- PF Magnetic Field
Continuous:
EN 61000-4-8, 100 A/m, perf. criteria A
1 s:
EN 61000-4-8, 1000 A/m, perf. criteria A
EMC Specifications
Relative Humidity
95% max. (non condensing)
Temperature Ranges
- Operating Temperature
–40°C to +80°C
- Case Temperature
+105°C max.
- Storage Temperature
–55°C to +125°C
Power Derating
- High Temperature
2.2 %/K above 55°C
2.5 %/K above 60°C (with Heat Sink)
Over Temperature
Protection Switch Off
- Protection Mode
105°C min. / 115°C typ. / 130°C max.
(Automatic recovery at 100°C typ.)
- Measurement Point
Case
Cooling System
Natural convection (20 LFM)
Remote Control
- Voltage Controlled Remote
On: 3.0 to 15 VDC or open circuit
Off: 0 to 1.2 VDC or short circuit
Refers to 'Remote' and '-Vin' Pin
- Off Idle Input Current
2 mA max.
- Remote Pin Input Current
-0.5 to 1.0 mA
Altitude During Operation
5'000 m max.
Switching Frequency
275 kHz typ. (PWM) (±10%, 3.3 & 5 Vout model)
330 kHz typ. (PWM) (±10%, other models)
Insulation System
Functional Insulation
Isolation Test Voltage
- Input to Output, 60 s
1'600 VDC
- Input to Case, 60 s
1'000 VDC
- Output to Case, 60 s
1'000 VDC
Isolation Resistance
- Input to Output, 500 VDC
1'000 min.
Isolation Capacitance
- Input to Output, 100 kHz, 1 V
1'500 pF max.
Reliability
- Calculated MTBF
1'300'000 h (MIL-HDBK-217F, ground benign)
Environment
- Vibration
MIL-STD-810F
- Thermal Shock
MIL-STD-810F
Housing Material
Copper
Base Material
Non-conductive FR4 (UL94 V-0 rated)
Potting Material
Silicone (UL 94 V-0 rated)
General Specifications
THN 30 Series, 30 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
March 16, 2021
Page 3 / 4
I‘I TRACO POWER THN 30 Series, 30 Watt Rev. March 16, 2021 I‘I TFIACO POWER Page 4 I 4
Pin Material
Copper
Pin Foundation Plating
Nickel (2 - 3 µm)
Pin Surface Plating
Tin (3 - 5 µm), matte
Soldering Profile
265°C / 10 s max.
Connection Type
THD (Through-Hole Device)
Weight
16.5 g
Thermal Impedance
15 K/W
13.8 K/W (with Heat Sink)
Environmental Compliance
- REACH Declaration
www.tracopower.com/info/reach-declaration.pdf
REACH SVHC list compliant
REACH Annex XVII compliant
- RoHS Declaration
www.tracopower.com/info/rohs-declaration.pdf
Exemptions: 7a, 7c-I
Supporting Documents
Overview Link (for additional Documents)
www.tracopower.com/overview/thn30
Outline Dimensions
THN 30 Series, 30 Watt
Dimensions in mm (inch)
Tolerances: ±0.5 (±0.02)
Pin pitch tolerances ±0.25 (±0.01)
Pin diameter Ø 1.0 (0.04)
Bottom view
7.62
(0.3)
5.08
(0.2)
12
3
6
54
2.5
(0.1)
10.16
(0.4)
5.6
(0.22)
9.9
(0.39)
25.4
(1.0)
10.16
(0.4)
25.4
(1.0)
2.5
(0.1)
20.32
(0.8)
Pinout
Pin Single Dual
1+Vin (Vcc) +Vin (Vcc)
2Vin (GND) Vin (GND)
3+Vout +Vout
4Trim Common
5Vout –Vout
6Remote On/Off Remote On/Off
© Copyright 2021 Traco Electronic AG Specifications can be changed without notice.
www.tracopower.com
Rev. March 16, 2021
Page 4 / 4

Products related to this Datasheet

DC DC CONVERTER 12V 30W
Available Quantity: 1,224
Unit Price: 100.39
DC DC CONVERTER 12V 30W
Available Quantity: 178
Unit Price: 100.39
DC DC CONVERTER 24V 30W
Available Quantity: 159
Unit Price: 100.39
DC DC CONVERTER 15V 30W
Available Quantity: 89
Unit Price: 100.39
DC DC CONVERTER 5V 30W
Available Quantity: 63
Unit Price: 100.39
DC DC CONVERTER +/-15V 30W
Available Quantity: 46
Unit Price: 110.38
DC DC CONVERTER +/-12V 30W
Available Quantity: 30
Unit Price: 110.38
DC DC CONVERTER 24V 30W
Available Quantity: 26
Unit Price: 100.39
DC DC CONVERTER 15V 30W
Available Quantity: 10
Unit Price: 100.39
DC DC CONVERTER 12V 30W
Available Quantity: 5
Unit Price: 100.39
DC DC CONVERTER 24V 30W
Available Quantity: 1
Unit Price: 100.39
DC DC CONVERTER +/-15V 30W
Available Quantity: 1
Unit Price: 110.38
DC DC CONVERTER 3.3V 23W
Available Quantity: 0
Unit Price: 97.672
DC DC CONVERTER 5V 30W
Available Quantity: 0
Unit Price: 100.39
DC DC CONVERTER +/-12V 30W
Available Quantity: 0
Unit Price: 102.578
DC DC CONVERTER 3.3V 23W
Available Quantity: 0
Unit Price: 97.672
DC DC CONVERTER +/-12V 30W
Available Quantity: 0
Unit Price: 102.578
DC DC CONVERTER 3.3V 23W
Available Quantity: 0
Unit Price: 97.672
DC DC CONVERTER 5V 30W
Available Quantity: 0
Unit Price: 93.223
DC DC CONVERTER 15V 30W
Available Quantity: 0
Unit Price: 93.223
DC DC CONVERTER +/-15V 30W
Available Quantity: 0
Unit Price: 102.578
MODULE DC-DC 48VIN 1-OUT 5V 6A 3
Available Quantity: 0
Unit Price: 0