TEQ 200WIR Series, 200 Watt Datasheet by Traco Power

View All Related Products | Download PDF Datasheet
I|I THACO POWER DC/DC Converter TEO 2OOWIR Series, 200 Watt C E c®us mus CB Scheme UL 508 uL 623684 \EC 623654 con- product PCB very tem- deratmg vouage volt- an www.tracopower.com October 26, 2020 Page 1 I 4
DC/DC Converter
TEQ 200WIR Series, 200 Watt
High power block with excellent thermal
convection
Operating temperature -40°C to +70°C
without derating
Increased shock & vibration resistance
Ultra wide 4:1 input voltage range
EN 50155 approval for railway
applications
Excellent efficiency up to 90%
Input filter meet EN 55032, class A
I/O insulation 1591 VAC
Under voltage lock-out circuit
Soft start
IEC 62368-1
UL 62368-1
UL 508
The TEQ 200WIR Series is a family of isolated high performance DC/DC con-
verter modules with ultra-wide 4:1 input voltage ranges which come in a
rugged, sealed metal case.
These converters are suitable for a wide range of applications, but the product
is designed particularly also for industrial applications where often no PCB
mounting is possible but the module has to be mounted on a chassis. A very
high efficiency and the overall heatsink construction allows an operating tem-
perature up to +70°C with natural convection cooling without power derating
and up to +90°C with power derating. Further features include output voltage
trimming, Remote On/Off and under voltage lockout. The very wide input volt-
age range and reverse input voltage protection make these converters also an
interesting solution for battery operated systems.
Models
Order Code
Output Voltage
nom.
Output Current
max.
Efficiency
typ.
TEQ 200-4812WIR
12 VDC
18'000 mA
89 %
TEQ 200-4815WIR
24 VDC
9'000 mA
89 %
TEQ 200-4816WIR
28 VDC
7'500 mA
90 %
TEQ 200-4818WIR
48 VDC
4'500 mA
89 %
TEQ 200-7212WIR
12 VDC
20'000 mA
88 %
TEQ 200-7215WIR
24 VDC
10'000 mA
88 %
TEQ 200-7216WIR
28 VDC
8'500 mA
89 %
TEQ 200-7218WIR
48 VDC
5'000 mA
88 %
Options
TEQ-MK1
- Optional DIN-Rail Mounting Kit: www.tracopower.com/products/teq-mk1.pdf
www.tracopower.com
October 26, 2020
Page 1 / 4
I1I TRACO POWER TEO 200WIR Series, 200 Watt um, m, 1, mm», 1, “11 111 11 711‘ 1 1: 1m 11 m1: Hm ‘1,’ 113,1, www.lracopower.com October 26, 2020 Page 2 I 4
Input Current
- At no load
48 Vin models:
23 mA typ.
110 Vin models:
13 mA typ.
Surge Voltage
48 Vin models:
100 VDC max. (1 s max.)
110 Vin models:
185 VDC max. (1 s max.)
Under Voltage Lockout
48 Vin models:
15.8 - 17 VDC
110 Vin models:
34.5 - 37.5 VDC
Recommended Input Fuse
(The need of an external fuse has to be assessed
in the final application.)
Input Filter
Internal Common Mode Choke + Pi-Type
Input Specifications
Output Voltage Adjustment
–20% to +10% (By trim potentiometer)
Output power must not exceed rated power!
Voltage Set Accuracy
±1% max.
Regulation
- Input Variation (Vmin - Vmax)
0.1% max.
- Load Variation (0 - 100%)
0.1% max.
Ripple and Noise
(20 MHz Bandwidth)
12 Vout models:
100 mVp-p typ.
24 Vout models:
200 mVp-p typ.
28 Vout models:
200 mVp-p typ.
48 Vout models:
300 mVp-p typ.
12 Vout models:
125 mVp-p max.
24 Vout models:
250 mVp-p max.
28 Vout models:
250 mVp-p max.
48 Vout models:
350 mVp-p max.
Capacitive Load
- 48 Vin input
12 Vout models:
15'000 µF max.
24 Vout models:
3'700 µF max.
28 Vout models:
2'600 µF max.
48 Vout models:
930 µF max.
- 110 Vin input
12 Vout models:
16'600 µF max.
24 Vout models:
4'100 µF max.
28 Vout models:
3'000 µF max.
48 Vout models:
1'000 µF max.
Minimum Load
Not required
Temperature Coefficient
±0.02 %/K max.
Start-up Time
75 ms typ.
Short Circuit Protection
Continuous, Automatic recovery
Output Current Limitation
120 - 150% of Iout max.
Overvoltage Protection
115 - 130% of Vout nom.
Transient Response
- Response Time
200 µs typ. / 250 µs max. (25% Load Step)
Output Specifications
Safety Standards
- IT / Multimedia Equipment
EN 62368-1
IEC 62368-1
UL 62368-1
- Industrial Control Equipment
UL 508
- Railway Applications
EN 50155
- Certification Documents
www.tracopower.com/overview/teq200wir
Pollution Degree
PD 2
Over Voltage Category
OVC II
Safety Specifications
TEQ 200WIR Series, 200 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
October 26, 2020
Page 2 / 4
I‘I TRACO POWER TEO 200WIR Series, 200 Watt — www.lracopower.com October 26, 2020 Page 3 / 4
EMI Emissions
EN 50121-3-2 (EMC for Rolling Stock)
- Conducted Emissions
EN 55011 class A (internal filter)
EN 55032 class A (internal filter)
- Radiated Emissions
EN 55011 class A (internal filter)
EN 55032 class A (internal filter)
EMS Immunity
EN 50155 (Railway Applications)
EN 50121-3-2 (EMC for Rolling Stock)
EN 55024 (IT Equipment)
EN 61204-3 (Low Voltage Power Supplies)
- Electrostatic Discharge
Air:
EN 61000-4-2, ±8 kV, perf. criteria A
Contact:
EN 61000-4-2, ±6 kV, perf. criteria A
- RF Electromagnetic Field
EN 61000-4-3, 20 V/m, perf. criteria A
- EFT (Burst) / Surge
EN 61000-4-4, ±2 kV, perf. criteria A
EN 61000-4-5, ±2 kV, perf. criteria A
- Conducted RF Disturbances
EN 61000-4-6, 10 Vrms, perf. criteria A
- PF Magnetic Field
Continuous:
EN 61000-4-8, 100 A/m, perf. criteria A
EMC Specifications
Relative Humidity
95% max. (non condensing)
Temperature Ranges
- Operating Temperature
–40°C to +90°C
- Storage Temperature
–40°C to +105°C
Power Derating
- High Temperature
See application note:
www.tracopower.com/overview/teq200wir
Over Temperature
Protection Switch Off
- Protection Mode
105°C min. / 115°C typ. / 120°C max.
(Automatic recovery)
Cooling System
Natural convection (20 LFM)
Sense Function
10% max. of Vout nom.
Remote Control
- Voltage Controlled Remote
On: 3.0 to 12 VDC or open circuit
Off: 0 to 1.2 VDC or short circuit
Refers to 'Remote' and '-Vin' Pin
- Off Idle Input Current
8 mA max.
- Remote Pin Input Current
-0.5 to 1.0 mA
Altitude During Operation
2'000 m max.
Switching Frequency
225 - 275 kHz (PWM)
250 kHz typ. (PWM)
Insulation System
Reinforced Insulation
Working Voltage (rated)
182 VAC
Isolation Test Voltage
- Input to Output, 60 s
2'250 VDC
- Input to Case, 60 s
1'600 VDC
- Output to Case, 60 s
1'600 VDC
Isolation Resistance
- Input to Output, 500 VDC
1'000 min.
Reliability
- Calculated MTBF
270'000 h (MIL-HDBK-217F at 55°C, ground
benign)
Environment
- Vibration
MIL-STD-810F
EN 61373
- Mechanical Shock
MIL-STD-810F
EN 61373
- Thermal Shock
MIL-STD-810F
EN 50155
Housing Material
Aluminium
Potting Material
Silicone (UL 94 V-0 rated)
Connection Type
Clip
Weight
800 g
Thermal Impedance
1.45 K/W
General Specifications
TEQ 200WIR Series, 200 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
October 26, 2020
Page 3 / 4
I‘I TRACO POWER TEO 200WIR Series, 200 Watt rwnwnn © VPJLUi % I V; : ‘ f ‘ : u ’ LWJTQmLfi A Rev. October 26, 2020 I‘I TFIACO POWER Page 4 I 4
Environmental Compliance
- Reach
www.tracopower.com/info/reach-declaration.pdf
- RoHS
www.tracopower.com/info/rohs-declaration.pdf
- Flammability (EN 45545-2)
www.tracopower.com/info/en45545-declaration.pdf
Supporting Documents
Overview Link (for additional Documents)
www.tracopower.com/overview/teq200wir
Outline Dimensions
TEQ 200WIR Series, 200 Watt
87.6 (3.45)
88.9 (3.50)
76.2 (3.00)
79.1 (3.114)
103.2 (4.06)
1
2
3
4
5
6
7
8
9
10
11
12
74.2 (2.92)
3.2 (0.13)
Screw 4–M3X0.5
Output voltage adjust
TOP VIEW
Output ON LED
Dimensions in mm, (inch)
Tolerances: x.xx ±0.5 (±0.02)
Terminal connection
Terminal Pin Function Recommended Wire
1,2
Vin 12 AWG
3
NC NC
4
Remote 14 - 18 AWG
5, 6
+Vin 12 AWG
7, 8
Vout 12 AWG
9
Sense* 14 - 18 AWG
10
+Sense* 14 - 18 AWG
11, 12
+Vout 12 AWG
NC: No Connection
* Sense line to be connected to the output either at
the module or at the load under regard of polarity.
• The current rating of the terminal block is 15 A/pole.
• Using 2 poles in parallel if the peak output current
can exceed 15 A.
• Wire size shall be selected to withstand the peak out-
put current (Iout max + Current limitation).
© Copyright 2020 Traco Electronic AG Specifications can be changed without notice.
www.tracopower.com
Rev. October 26, 2020
Page 4 / 4

Products related to this Datasheet

DC/DC CONVERTER 12V 216W
Available Quantity: 0
Unit Price: 659.11
DC/DC CONVERTER 24V 216W
Available Quantity: 0
Unit Price: 659.11
DC/DC CONVERTER 28V 210W
Available Quantity: 0
Unit Price: 659.11
DC/DC CONVERTER 48V 216W
Available Quantity: 0
Unit Price: 659.11
DC/DC CONVERTER 12V 240W
Available Quantity: 0
Unit Price: 705.33
DC/DC CONVERTER 24V 240W
Available Quantity: 0
Unit Price: 705.33
DC/DC CONVERTER 28V 238W
Available Quantity: 0
Unit Price: 705.33
DC/DC CONVERTER 48V 240W
Available Quantity: 0
Unit Price: 705.33