TEC 2 Series, 2 Watt Datasheet by Traco Power

View All Related Products | Download PDF Datasheet
I THACO POWER DC/DC Converter TEC 2 Series, 2 Watt Watt Iat- than can extended m» i50‘alion TEC 2-091 0 TEC 2-091 1 TEC 2-091 9 TEC 2-091 2 TEC 2-091 3 TEC 2-091 5 TEC 2-0921 TEC 2-0922 TEC 2-0923 TEC 2-1 21 0 TEC 2-1 21 1 TEC 2-1 21 9 TEC 2-1 21 2 TEC 2-1 21 3 TEC 2-1 21 5 TEC 2-1 221 TEC 2-1 222 TEC 2-1 223 TEC 2-241 0 TEC 2-241 1 TEC 2-241 9 TEC 2-241 2 TEC 2-241 3 TEC 2-241 5 TEC 2-2421 TEC 2-2422 TEC 2-2423 TEC 2-481 0 TEC 2-481 1 TEC 2-481 9 TEC 2-481 2 TEC 2-481 3 TEC 2-481 5 TEC 2-4821 TEC 2-4822 TEC 2-4823 www.tracopower.com April 27, 2020 Page 1 / 4
DC/DC Converter
TEC 2 Series, 2 Watt
Compact SIP-8 package
I/O-isolation voltage 1‘600 VDC
Fully regulated outputs
Operating temp range –40°C to +95°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Designed to meet UL 62368-1
TEC 2 is a new series with the design purpose to improve the prevalent 2 Watt
SIP-8 DC/DC converters in terms of cost, efficiency and performance. The lat-
est technology and components enable an increase in efficiency by more than
20%. With the reduction of thermal loss, the operating temperature range can
be expanded from -40°C to +95°C. The converters are fully regulated over 0 -
100% load (no minimum load is required). The low input range is extended
from 4.5 to 13.2 VDC while models are also available with the standard 2:1 in-
put ranges (see TEC 2WI series for 4:1 input ranges). The functional isolation
system is designed to meet EN 62368-1 with 1600 VDC test voltage.
Models
Order Code
Input Voltage
Output 1
Efficiency
Range
Vnom
Imax
Vnom
Imax
typ.
TEC 2-0910
4.5 - 13.2 VDC
(9 VDC nom.)
3.3 VDC
500 mA
78 %
TEC 2-0911
5 VDC
400 mA
81 %
TEC 2-0919
9 VDC
222 mA
84 %
TEC 2-0912
12 VDC
167 mA
84 %
TEC 2-0913
15 VDC
134 mA
84 %
TEC 2-0915
24 VDC
83 mA
85 %
TEC 2-0921
+5 VDC
200 mA
–5 VDC
200 mA
81 %
TEC 2-0922
+12 VDC
83 mA
–12 VDC
83 mA
85 %
TEC 2-0923
+15 VDC
67 mA
–15 VDC
67 mA
84 %
TEC 2-1210
9 - 18 VDC
(12 VDC nom.)
3.3 VDC
500 mA
78 %
TEC 2-1211
5 VDC
400 mA
82 %
TEC 2-1219
9 VDC
222 mA
84 %
TEC 2-1212
12 VDC
167 mA
85 %
TEC 2-1213
15 VDC
134 mA
85 %
TEC 2-1215
24 VDC
83 mA
85 %
TEC 2-1221
+5 VDC
200 mA
–5 VDC
200 mA
82 %
TEC 2-1222
+12 VDC
83 mA
–12 VDC
83 mA
85 %
TEC 2-1223
+15 VDC
67 mA
–15 VDC
67 mA
84 %
TEC 2-2410
18 - 36 VDC
(24 VDC nom.)
3.3 VDC
500 mA
78 %
TEC 2-2411
5 VDC
400 mA
83 %
TEC 2-2419
9 VDC
222 mA
85 %
TEC 2-2412
12 VDC
167 mA
86 %
TEC 2-2413
15 VDC
134 mA
85 %
TEC 2-2415
24 VDC
83 mA
85 %
TEC 2-2421
+5 VDC
200 mA
–5 VDC
200 mA
83 %
TEC 2-2422
+12 VDC
83 mA
–12 VDC
83 mA
85 %
TEC 2-2423
+15 VDC
67 mA
–15 VDC
67 mA
86 %
TEC 2-4810
36 - 75 VDC
(48 VDC nom.)
3.3 VDC
500 mA
76 %
TEC 2-4811
5 VDC
400 mA
80 %
TEC 2-4819
9 VDC
222 mA
82 %
TEC 2-4812
12 VDC
167 mA
84 %
TEC 2-4813
15 VDC
134 mA
85 %
TEC 2-4815
24 VDC
83 mA
85 %
TEC 2-4821
+5 VDC
200 mA
–5 VDC
200 mA
80 %
TEC 2-4822
+12 VDC
83 mA
–12 VDC
83 mA
85 %
TEC 2-4823
+15 VDC
67 mA
–15 VDC
67 mA
83 %
www.tracopower.com
April 27, 2020
Page 1 / 4
I‘I TRACO POWER TEC 2 Series, 2 Watt wk“ “2“ 'f ‘ f‘ ‘ u H, mm u uh 1' mun ‘r,’ mm www.lracopower.com April 27, 2020 Page 2 / 4
Input Current
- At no load
9 Vin models:
45 mA typ.
12 Vin models:
25 mA typ.
24 Vin models:
10 mA typ.
48 Vin models:
8 mA typ.
Surge Voltage
9 Vin models:
15 VDC max. (1 s max.)
12 Vin models:
25 VDC max. (1 s max.)
24 Vin models:
50 VDC max. (1 s max.)
48 Vin models:
100 VDC max. (1 s max.)
Under Voltage Lockout
9 Vin models:
2 VDC min. / 3 VDC typ. / 4 VDC max.
12 Vin models:
6 VDC min. / 7 VDC typ. / 8 VDC max.
24 Vin models:
13 VDC min. / 15 VDC typ. / 17 VDC max.
48 Vin models:
29 VDC min. / 32 VDC typ. / 35 VDC max.
Recommended Input Fuse
9 Vin models:
1'000 mA (slow blow)
12 Vin models:
500 mA (slow blow)
24 Vin models:
315 mA (slow blow)
48 Vin models:
160 mA (slow blow)
(The need of an external fuse has to be assessed
in the final application.)
Input Filter
Internal Capacitor
Input Specifications
Voltage Set Accuracy
±1% max.
Regulation
- Input Variation (Vmin - Vmax)
single output models:
0.2% max.
dual output models:
0.2% max.
- Load Variation (0 - 100%)
single output models:
1% max.
dual output models:
1% max. (Output 1)
1% max. (Output 2)
- Cross Regulation
(25% / 100% asym. load)
dual output models:
5% max.
Ripple and Noise
- 20 MHz Bandwidth
75 mVp-p typ.
Capacitive Load
- single output
3.3 Vout models:
3'300 µF max.
5 Vout models:
1'680 µF max.
9 Vout models:
1'000 µF max.
12 Vout models:
820 µF max.
15 Vout models:
680 µF max.
24 Vout models:
220 µF max.
- dual output
5 / -5 Vout models:
1'000 / 1'000 µF max.
12 / -12 Vout models:
470 / 470 µF max.
15 / -15 Vout models:
330 / 330 µF max.
Minimum Load
Not required
Temperature Coefficient
±0.02 %/K max.
Start-up Time
10 ms typ. / 20 ms max.
Short Circuit Protection
Continuous, Automatic recovery
Output Current Limitation
140 - 240% of Iout max.
180% typ. of Iout max.
Transient Response
- Response Time
500 µs typ. (25% Load Step)
Output Specifications
Safety Standards
- IT / Multimedia Equipment
Designed for EN 62368-1 (no certification)
Safety Specifications
TEC 2 Series, 2 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
April 27, 2020
Page 2 / 4
I‘I TRACO POWER TEC 2 Series, 2 Watt — www.lracopower.com April 27, 2020 Page a / 4
EMI Emissions
- Conducted Emissions
EN 55032 class A (with external filter)
EN 55032 class B (with external filter)
- Radiated Emissions
EN 55032 class A (with external filter)
EN 55032 class B (with external filter)
External filter proposal:
www.tracopower.com/overview/tec2
EMS Immunity
- Electrostatic Discharge
Air:
EN 61000-4-2, ±8 kV, perf. criteria A
Contact:
EN 61000-4-2, ±6 kV, perf. criteria A
- RF Electromagnetic Field
EN 61000-4-3, 10 V/m, perf. criteria A
- EFT (Burst) / Surge
EN 61000-4-4, ±2 kV, perf. criteria A
EN 61000-4-5, ±1 kV, perf. criteria A
Ext. input component:
KY 220 μF / 100 V
- Conducted RF Disturbances
EN 61000-4-6, 10 Vrms, perf. criteria A
- PF Magnetic Field
Continuous:
EN 61000-4-8, 100 A/m, perf. criteria A
1 s:
EN 61000-4-8, 1000 A/m, perf. criteria A
EMC Specifications
Relative Humidity
95% max. (non condensing)
Temperature Ranges
- Operating Temperature
–40°C to +95°C
- Case Temperature
+105°C max.
- Storage Temperature
–55°C to +125°C
Power Derating
- High Temperature
5.9 %/K above 88°C
Cooling System
Natural convection (20 LFM)
Remote Control
- Current Controlled Remote
On: open circuit
Off: 2 to 4 mA current (internal 1 resistor)
External circuit proposal:
www.tracopower.com/info/current-remote.pdf
- Off Idle Input Current
2.5 mA typ.
Switching Frequency
100 kHz min. (PFM)
Insulation System
Functional Insulation
Isolation Test Voltage
- Input to Output, 60 s
1'600 VDC
Isolation Resistance
- Input to Output, 500 VDC
1'000 min.
Isolation Capacitance
- Input to Output, 100 kHz, 1 V
50 pF max.
Reliability
- Calculated MTBF
6'620'000 h (MIL-HDBK-217F, ground benign)
Environment
- Vibration
MIL-STD-810F
- Mechanical Shock
MIL-STD-810F
- Thermal Shock
MIL-STD-810F
Housing Material
Non-conductive Plastic (UL94 V-0 rated)
Potting Material
Silicone (UL 94 V-0 rated)
Pin Material
Copper
Pin Foundation Plating
Nickel (1 - 2 µm)
Pin Surface Plating
Tin (3 - 5 µm), matte
Soldering Profile
Wave Soldering
260°C / 10 s max.
Connection Type
THD (Through-Hole Device)
Weight
4.5 g
Environmental Compliance
- Reach
www.tracopower.com/info/reach-declaration.pdf
- RoHS
www.tracopower.com/info/rohs-declaration.pdf
General Specifications
Supporting Documents
Overview Link (for additional Documents)
www.tracopower.com/overview/tec2
TEC 2 Series, 2 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
April 27, 2020
Page 3 / 4
I‘I TRACO POWER TEC 2 Series, 2 Watt EV. ril 7V I‘ITFIACO POWER R ”paw/4
Outline Dimensions
TEC 2 Series, 2 Watt
Dimensions in mm (inch)
Tolerances: ±0.5 (±0.02)
Pin pitch tolerances ±0.25 (±0.01)
Pin dimension tolerance ±0.1 (0.004)
2.0
(0.08)
2 x 2.54
(2 x 0.1)
5.08
(0.2)
3 x 2.54
(3 x 0.1)
21.8
(0.86)
0.5
(0.02)
9.1
(0.36)
3.2
(0.13)
11.2
(0.44)
4.1
(0.16)
0.5
(0.02)
123
Bottom View
5678
0.25
(0.01)
Pinout
Pin Single Dual
1Vin (GND) Vin (GND)
2+Vin (Vcc) +Vin (Vcc)
3Remote On/Off Remote On/Off
5NC NC
6+Vout +Vout
7Vout Common
8NC –Vout
NC: Not connected
© Copyright 2020 Traco Electronic AG Specifications can be changed without notice.
www.tracopower.com
Rev. April 27, 2020
Page 4 / 4

Products related to this Datasheet

DC DC CONVERTER 12V 2W
Available Quantity: 67
Unit Price: 13.45
DC DC CONVERTER 24V 2W
Available Quantity: 55
Unit Price: 13.45
DC DC CONVERTER 15V 2W
Available Quantity: 39
Unit Price: 13.45
DC DC CONVERTER +/-12V 2W
Available Quantity: 37
Unit Price: 14.41
DC DC CONVERTER 24V 2W
Available Quantity: 37
Unit Price: 13.45
DC DC CONVERTER 3.3V 1.7W
Available Quantity: 35
Unit Price: 13.45
DC DC CONVERTER +/-5V 2W
Available Quantity: 33
Unit Price: 14.41
DC DC CONVERTER 9V 2W
Available Quantity: 33
Unit Price: 13.45
DC DC CONVERTER +/-15V 2W
Available Quantity: 33
Unit Price: 14.41
DC DC CONVERTER 3.3V 1.7W
Available Quantity: 30
Unit Price: 13.45
DC DC CONVERTER 15V 2W
Available Quantity: 29
Unit Price: 13.45
DC DC CONVERTER +/-12V 2W
Available Quantity: 28
Unit Price: 14.41
DC DC CONVERTER 9V 2W
Available Quantity: 26
Unit Price: 13.45
DC DC CONVERTER 12V 2W
Available Quantity: 20
Unit Price: 13.45
DC DC CONVERTER +/-5V 2W
Available Quantity: 20
Unit Price: 14.41
DC DC CONVERTER 9V 2W
Available Quantity: 19
Unit Price: 13.45
DC DC CONVERTER 5V 2W
Available Quantity: 13
Unit Price: 13.45
DC DC CONVERTER 5V 2W
Available Quantity: 13
Unit Price: 13.45
DC DC CONVERTER 24V 2W
Available Quantity: 12
Unit Price: 13.45
DC DC CONVERTER +/-5V 2W
Available Quantity: 12
Unit Price: 14.41
DC DC CONVERTER 3.3V 1.7W
Available Quantity: 11
Unit Price: 13.45
DC DC CONVERTER +/-12V 2W
Available Quantity: 10
Unit Price: 14.41
DC DC CONVERTER 3.3V 1.7W
Available Quantity: 10
Unit Price: 13.45
DC DC CONVERTER +/-15V 2W
Available Quantity: 9
Unit Price: 14.41
DC DC CONVERTER 5V 2W
Available Quantity: 5
Unit Price: 13.45
DC DC CONVERTER 15V 2W
Available Quantity: 4
Unit Price: 13.45
DC DC CONVERTER 9V 2W
Available Quantity: 3
Unit Price: 13.45
DC DC CONVERTER +/-15V 2W
Available Quantity: 1
Unit Price: 14.41
DC DC CONVERTER 24V 2W
Available Quantity: 0
Unit Price: 13.45
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 13.45