TDR 2WI Series, 2 Watt Datasheet by Traco Power

View All Related Products | Download PDF Datasheet
I THACO POWER DC/DC Converter TDR 2Wl Series, 2 Watt mus CB Scheme UL 6095071 \EC 609504 m- \oad em- us- continuous influ- 50- m- TDR 2-1211WI TDR 2-1212WI TDR 2-1213WI TDR 2-1222WI TDR 2-1223WI TDR 2-241 1WI TDR 2-241 2WI TDR 2-241 3WI TDR 2-2422WI TDR 2-2423WI TDR 2-481 1WI TDR 2-481 2WI TDR 2-481 3WI TDR 2-4822WI TDR 2-4823WI www.tracopower.com November 27, 2020 Page1 14
DC/DC Converter
TDR 2WI Series, 2 Watt
Compact design in THD Package
Ultra wide 4:1 input voltage range
Fully regulated outputs
Low ripple and noise
Temperature range –40°C to +85°C
without derating
I/O isolation 1600 VDC
Continuous short-circuit protection
Remote On/Off control
Fully RoHS compliant
3-year product warranty
IEC 62368-1
IEC 60950-1
UL 62368-1
UL 60950-1
The TDR 2WI series is a family of compact 2 W DC/DC-converters with 4:1 in-
put voltage ranges and tightly regulated output voltages even under no load
conditions. The product is available in THD-package. They work with high effi-
ciency over the full load range and come with a remote On/Off input. The us-
ability in temperature ranges of up to 85°C without power derating, continuous
short circuit protection and excellent immunity against environmental influ-
ences make these converters very reliable. A TDR 2WI converter is the ideal so-
lution for space critical high end applications in communication equipment, in-
strumentation and industrial electronics.
Models
Order Code
Output 1
Output 2
Efficiency
Vnom
Imax
Vnom
Imax
typ.
TDR 2-1211WI
5 VDC
400 mA
79 %
TDR 2-1212WI
12 VDC
167 mA
80 %
TDR 2-1213WI
15 VDC
134 mA
81 %
TDR 2-1222WI
+12 VDC
83 mA
–12 VDC
83 mA
81 %
TDR 2-1223WI
+15 VDC
67 mA
–15 VDC
67 mA
81 %
TDR 2-2411WI
5 VDC
400 mA
79 %
TDR 2-2412WI
12 VDC
167 mA
80 %
TDR 2-2413WI
15 VDC
134 mA
82 %
TDR 2-2422WI
+12 VDC
83 mA
–12 VDC
83 mA
81 %
TDR 2-2423WI
+15 VDC
67 mA
–15 VDC
67 mA
81 %
TDR 2-4811WI
5 VDC
400 mA
78 %
TDR 2-4812WI
12 VDC
167 mA
81 %
TDR 2-4813WI
15 VDC
134 mA
82 %
TDR 2-4822WI
+12 VDC
83 mA
–12 VDC
83 mA
81 %
TDR 2-4823WI
+15 VDC
67 mA
–15 VDC
67 mA
81 %
www.tracopower.com
November 27, 2020
Page 1 / 4
I‘I TRACO POWER TDR 2WI Series, 2 Watt :“d 'f ‘ (H; u H, mm u “N 1' yum ‘r,’ mm www.lracopower.com November 27,2020 Page 2 I 4
Input Current
- At no load
12 Vin models:
35 mA typ.
24 Vin models:
20 mA typ.
48 Vin models:
10 mA typ.
- At full load
12 Vin models:
215 mA max.
24 Vin models:
110 mA max.
48 Vin models:
55 mA max.
Surge Voltage
12 Vin models:
25 VDC max. (1 s max.)
24 Vin models:
50 VDC max. (1 s max.)
48 Vin models:
100 VDC max. (1 s max.)
Reflected Ripple Current
12 Vin models:
80 mAp-p typ.
24 Vin models:
40 mAp-p typ.
48 Vin models:
30 mAp-p typ.
Recommended Input Fuse
12 Vin models:
1'600 mA (slow blow)
24 Vin models:
1'000 mA (slow blow)
48 Vin models:
1'000 mA (slow blow)
(The need of an external fuse has to be assessed
in the final application.)
Input Filter
Internal Capacitor
Input Specifications
Voltage Set Accuracy
±1% max.
Regulation
- Input Variation (Vmin - Vmax)
single output models:
0.2% max.
- Load Variation (0 - 100%)
single output models:
1% max.
dual output models:
1% max. (Output 1)
1% max. (Output 2)
- Cross Regulation
(25% / 100% asym. load)
dual output models:
5% max.
Ripple and Noise
- 20 MHz Bandwidth
30 mVp-p typ.
Capacitive Load
- single output
5 Vout models:
1'680 µF max.
12 Vout models:
820 µF max.
15 Vout models:
680 µF max.
- dual output
12 / -12 Vout models:
470 / 470 µF max.
15 / -15 Vout models:
330 / 330 µF max.
Minimum Load
Not required
Temperature Coefficient
±0.02 %/K max.
Start-up Time
5 ms typ.
Short Circuit Protection
Continuous, Automatic recovery
Transient Response
- Response Time
250 µs typ. (25% Load Step)
Output Specifications
Safety Standards
- IT / Multimedia Equipment
EN 60950-1
EN 62368-1
IEC 60950-1
IEC 62368-1
UL 60950-1
UL 62368-1
- Certification Documents
www.tracopower.com/overview/tdr2wi
Pollution Degree
PD 2
Safety Specifications
EMI Emissions
- Conducted Emissions
EN 55032 class A (with external filter)
EN 55032 class B (with external filter)
- Radiated Emissions
EN 55032 class A (with external filter)
EN 55032 class B (with external filter)
External filter proposal:
www.tracopower.com/overview/tdr2wi
EMC Specifications
TDR 2WI Series, 2 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
November 27, 2020
Page 2 / 4
I‘I TRACO POWER TDR 2WI Series, 2 Watt www.lracopower.com November 27,2020 Page 3 / 4
EMS Immunity
- Electrostatic Discharge
Air:
EN 61000-4-2, ±8 kV, perf. criteria A
Contact:
EN 61000-4-2, ±6 kV, perf. criteria A
- RF Electromagnetic Field
EN 61000-4-3, 10 V/m, perf. criteria A
- EFT (Burst) / Surge
EN 61000-4-4, ±2 kV, perf. criteria A
EN 61000-4-5, ±1 kV, perf. criteria A
Ext. input component:
220 µF / 100 V
- Conducted RF Disturbances
EN 61000-4-6, 10 Vrms, perf. criteria A
- PF Magnetic Field
Continuous:
EN 61000-4-8, 100 A/m, perf. criteria A
1 s:
EN 61000-4-8, 1000 A/m, perf. criteria A
Relative Humidity
95% max. (non condensing)
Temperature Ranges
- Operating Temperature
–40°C to +85°C (without derating)
- Case Temperature
+100°C max.
- Storage Temperature
–55°C to +125°C
Power Derating
- High Temperature
6.67 %/K above 85°C
Cooling System
Natural convection (20 LFM)
Remote Control
- Current Controlled Remote
On: open circuit
Off: 2 to 4 mA current (internal 1 resistor)
External circuit proposal:
www.tracopower.com/info/current-remote.pdf
- Off Idle Input Current
2.5 mA max.
Altitude During Operation
5'000 m max.
Switching Frequency
100 - 2500 kHz (RCC)
Insulation System
Basic Insulation
Isolation Test Voltage
- Input to Output, 60 s
1'600 VDC
Isolation Resistance
- Input to Output, 500 VDC
1'000 min.
Isolation Capacitance
- Input to Output, 100 kHz, 1 V
50 pF max.
Reliability
- Calculated MTBF
6'600'000 h (MIL-HDBK-217F, ground benign)
Environment
- Vibration
MIL-STD-810F
- Thermal Shock
MIL-STD-810F
Housing Material
Non-conductive Plastic (UL94 V-0 rated)
Pin Material
Copper
Pin Foundation Plating
Nickel (40 - 120 µm)
Pin Surface Plating
Gold (25 - 75 nm), matte
Soldering Profile
Wave Soldering
265°C / 10 s max.
Connection Type
THD (Through-Hole Device)
Weight
4.5 g
Environmental Compliance
- REACH Declaration
www.tracopower.com/info/reach-declaration.pdf
REACH SVHC list compliant
REACH Annex XVII compliant
- RoHS Declaration
www.tracopower.com/info/rohs-declaration.pdf
Exemptions: 7a, 7c-I
General Specifications
Supporting Documents
Overview Link (for additional Documents)
www.tracopower.com/overview/tdr2wi
TDR 2WI Series, 2 Watt
All specifications valid at nominal voltage, full load and +25°C after warm-up time unless otherwise stated.
www.tracopower.com
November 27, 2020
Page 3 / 4
I‘I TRACO POWER TDR 2WI Series, 2 Watt 7.7175" Rev. November 27, 2020 I‘I TFIACO POWER Page 4 I 4
Outline Dimensions
TDR 2WI Series, 2 Watt
Dimensions in mm (inch)
Tolerances: ±0.5 (±0.02)
Pin pitch tolerances ±0.25 (±0.01)
18.9
8.7
12.8
13.55
(0.74)
(0.35)
(0.533)
(0.50)
3.8
(0.15)
0.8 (0.03)
1.3 (0.05)
top view
14
9
8
1
2
6
7
2.542.54 10.161.8
(0.07) (0.1) (0.4) (0.1)
0.25 (0.01)
0-1
Pinout
Pin Single Dual
1Vin (GND) Vin (GND)
2Remote On/Off Remote On/Off
6NC Common
7NC –Vout
8+Vout +Vout
9Vout Common
14 +Vin (Vcc) +Vin (Vcc)
NC: Not connected
© Copyright 2020 Traco Electronic AG Specifications can be changed without notice.
www.tracopower.com
Rev. November 27, 2020
Page 4 / 4

Products related to this Datasheet

DC DC CONVERTER 5V 2W
Available Quantity: 107
Unit Price: 40.71
DC DC CONVERTER 5V 2W
Available Quantity: 259
Unit Price: 41.14
DC DC CONVERTER 5V 2W
Available Quantity: 18
Unit Price: 41.14
DC DC CONVERTER 5V 2W
Available Quantity: 17
Unit Price: 40.71
DC DC CONVERTER 5V 2W
Available Quantity: 16
Unit Price: 41.14
DC DC CONVERTER +/-15V 2W
Available Quantity: 4
Unit Price: 42.74
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 38.822
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 38.822
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 38.822
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 36.968
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 38.822
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 38.822
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 37.385
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 37.385
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 41.14
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 37.385
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER 12V 2W
Available Quantity: 0
Unit Price: 37.385
DC DC CONVERTER 15V 2W
Available Quantity: 0
Unit Price: 37.385
DC DC CONVERTER +/-12V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER +/-15V 2W
Available Quantity: 0
Unit Price: 39.239
DC DC CONVERTER 5V 2W
Available Quantity: 0
Unit Price: 40.71