xxBxxDHLx Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
T PART NUMBER CODING _ _ B _ _ DHL _ MATERIAL (INSULATOR/CONTACT) —T T— MOUNTING STYLE UPDATE DWG FORMAT TABULATE MATERIAL R = BLACK, PPS/PHOSPHOR BRONZE D = FLUSH MOUNTING INCORPORATING "E" & "H" TO CODING CHART OPERATING TEMP: ~65°C TO +125°c NUMBER OF POSITIONS N = NO MOUNTING EARS UPDATE RECOMMENDED PCB HOLE T0 -030 (WAS ON DWG VIEW PROCESSING TEMP: 260°C FOR 120 SECS MAX (CONTACTS PER ROW) T = FLUSH MOUNTING, WlTH THREADED INSERTS MTL OPTION G = BLACK, PAST/PHoSPHOR BRONZE R = METAL BOARDLOCIG OPERATING TEMP: ~65°C TO +125°c PROCESSING TEMP: 260°C FOR 20 SECS MAX A = BLACK, PPS/BERYLLIUM COPPER PLATING OPERATING TEMP: -65°C To +150°C ALL PLATTNGS ARE LEAD FREE AM) HAVE .000050" NICKEL LNDERPLATE PROCESSING TEMP: 260°C FOR 120 SECS MAX CONTACT SURFACE TERMINATION J = BLACK, PA9T/BERYLLILM COPPER B = .000010" GOLD .000100" PURE TIN, MA'I'I'E OPERATING TEMP: ~65°C TO +150°c c = .000030" GOLD .000100" PURE TIN, MA'I'I'E PROCESSING TEMP: 260°C FOR 20 SECS MAX » .050 [1.27] @ [ ] .o30[0.76] MIN W000OOOOOOOOOOOOOOOOOQAZOO—— _ _fi .250 [6 ] E +6000OOOOOOOOOOOOOOOOOOOOOOOC+ D B A 2x as [ A F FOR ( D SEE NOTE 13 FIRST *7 POSITION INDICATOR 7<.o75[1.91]> p /‘+ $ .050[1.27] 2x .125[3.18] C (.0 T D _ 7 [ ] .610[15.49] 7 .060[1.52] —_ (.250[6.35] ) a e 7 [ ] [0.46] X .012[0.30] SULLINS connscrol soLuTIons T+ @ fl
Pb
R
oHS COMPLIANT
.610
15.49
.250 6.35
.060 1.52
C
A
A
.018[0.46] X .012[0.30]
_ _ B _ _ DHLD
.300 7.62
INSERTION
DEPTH
.370
-
.015
+
.005 9.40
-
0.38
+
0.13
.160
±.025
4.06
±0.64
TAIL LENGTH
.250 6.35
.030 0.76
SECTION A-A
2X
.125 3.18
A
B
D
E
.050 1.27
.075 1.91
SEE NOTE 13
FIRST
POSITION
INDICATOR
.030
MIN
0.76
.250 6.35
.050 1.27
A
F
D
2X
.125 3.18
FOR (D) OR (T) MTGS.
2X
.096 2.44
FOR (R) MTG
PCB LAYOUT, CONNECTOR SIDE
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
OPERATING TEMPERATURE: SEE PART NUMBER CODING
4.
PROCESSING TEMP: SEE PART NUMBER CODING
5.
UL FLAMMABILITY RATING: 94V-0
6.
OPERATING VOLTAGE: 300 VAC MINIMUM AT SEA LEVEL
7.
CURRENT RATING: 1 AMP PER CONTACT
8.
CONTACT RESISTANCE: 30 MILLI OHMS MAX
9.
INSULATION RESISTANCE: 5000 MEGA OHMS
10.
DURABILITY: 500 CYCLES MIN
11.
CONNECTOR IDENTIFICATION: THE PART SHALL BE MARKED WITH A PART NUMBER AND LOT CODE
12.
BOARD THICKNESS ACCOMMODATED: .062
.008[1.57
0.20]
13.
INSERTION FORCE: 6 OZ MAX PER CONTACT PAIR WHEN USING A .062[1.57] TEST BLADE
14.
WITHDRAWAL FORCE: 1 OZ MIN PER CONTACT PAIR USING .062[1.57] PCB
15.
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
A
1012
ORIGINAL RELEASE
04/28/06
HT
B
1743
UPDATE DWG FORMAT TABULATE MATERIAL
INCORPORATING "E" & "H" TO CODING CHART
9/12/2008
VJ
C
2562
UPDATE RECOMMENDED PCB HOLE TO .030 (WAS
.040), STANDOFF ON DWG VIEW, REMOVE 'E' & 'H'
MTL OPTION
3/14/2012
JH
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 3
SCALE: 2:1
C10709
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHL _
FILE NAME: C10709, _ _B_ _DHL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
WTflflflfiflflflflflflflflflfiflflflflfiflflflflflflflflflflfl1T WE: “flfiflflflflfiflflflflflflflflflfiflflflflfiflflflflfiflflfl“ L_<-°25[°'64hl (-1="" [="" ”="" __b__dhln="" __b__dhlr="" 2x="" #4-40="" \d/="" threaded="" inserts="">
Pb
R
oHS COMPLIANT
C
_ _ B _ _ DHLN
.025 0.64
F
_ _ B _ _ DHLR
_ _ B _ _ DHLT
.110 2.79
.134 3.40
D
2X #4-40
THREADED INSERTS
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 2 OF 3
SCALE: 2:1
C10709
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHL _
FILE NAME: C10709, _ _B_ _DHL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY
PART NJMBER IDOF P05. Aims 0'13; 2:005 0431 2:015 ”'33:“ 2:010 013:4 Elam“ ”'5'?” :01” ”'2’?“ 911 RT 11114558 A1.005[0.13] 51.001013] c:.015[0.35] 01.010[0.25] E:.020[0.51] H.010[0.25] I‘D OF P05. IN MM 1'" MM IN MM IN MM 1'" MM IN MM 505011 5 0.200 5.08 0.300 7.52 0.490 12.45 0.775 19.71 1.090 27.59 0.350 8.89 7 75550117 55 3.250 32.55 3.350 85.09 3.540 89.92 3.825 97.18 4.140 105.15 3.400 85.35 7 75059”: 5 035° 535 °-350 8-89 054° 13-72 0-825 2°38 144° 28-95 “00 1°45 557011 57 3.300 83.82 3.400 85.35 3.590 91.19 3.875 98.45 4.190 105.43 3.450 87.53 7 75070117 7 0.300 7.52 0.400 10.15 0.590 14.99 0.875 22.25 1.190 30.23 0.450 11.43 7 7553547 53 3,350 35.09 3,450 37.53 3,540 92.45 3.925 99.72 4.240 107. 70 3.500 33.90 7 75080117 8 0.350 8.89 0.450 11.43 0.540 15.25 0.925 23.52 1.240 31.50 0.500 12.70 7 78590117 59 3.400 85.35 3.500 88.90 3.590 93.73 3.975 100.99 4.290 108. 97 3.550 90.17 7 75090117 9 0.400 10.15 0.500 12.70 0.590 17.53 0.975 24.79 1.290 32.77 0.550 13.97 7 75700117 70 3.450 87.53 3.550 90.17 3.740 95.00 4.025 102.25 4.340 110.24 3.500 91.44 510011 10 0.450 11.43 0.550 13.97 0.740 18.50 1.025 25.05 1.340 34.04 0.500 15.24 7 75710117 71 3.500 58.90 3.500 91.44 3.790 95.27 4.075 103.53 4.390 111.51 3.550 92.71 _ _511011_ 11 0.500 12.70 0.500 15.24 0.790 20.07 1.075 27.33 1.390 35.31 0.550 15.51 7 7B72DHL7 72 3550 9017 31550 9271 31840 9754 4125 104-80 4-440 112-78 3700 93-98 7 73120”: 12 0550 13.97 0.550 15.51 0.840 21.34 1.125 23.50 1.440 35. 53 0.700 1778 7 75730117 73 3.500 91.44 3.700 93.98 3.890 98.81 4.175 105.07 4.490 114.05 3.750 95.25 7 75130117 13 0.500 15.24 0.700 17.78 0.890 22.51 1.175 29.87 1.490 37.85 0.750 19.05 7 7B74DHL7 7" 355° ”-71 3-75° 9525 394° 100.08 4225 1073“ 454° 115-32 330° 9552 7 75140117 14 0.550 15.51 0.750 19.05 0.940 23.88 1.225 31.14 1.540 39.12 0.800 20.32 1 4375er 75 370° 9338 ”00 96-52 399° 101-35 4275 108'“ 459° 115-59 335° ”-79 BISDH. 15 0.700 17.78 0.800 20.32 0.990 25.15 1.276 32.41 1.590 40.39 0.850 21.59 7 7B76D-1L7 76 3.750 95.25 3.850 97.79 4.040 102.62 4.326 109.88 4.640 117.86 3.900 99.06 1 1 1 7 75770117 77 3.800 95.52 3.900 99.05 4.090 103.89 4.375 111.15 4.590 119.13 3.950 100.33 _ 75150117 15 0.750 19.05 0.850 21.59 1.040 25.42 1.325 33.58 1.540 41.55 0.900 22.85 578011 78 3.850 97.79 3.950 100.33 4.140 105.15 4.425 112.42 4.740 120. 40 4.000 101.50 7 75179”: 17 030° 2°32 030° 22-8‘5 1090 27-59 1375 3435 1-590 42-93 0350 24-13 7 75790117 79 3.900 99.05 4.000 101.50 4.190 105.43 4.475 113.59 4.790 121.57 4.050 102.87 1 1318011, 13 0-850 2159 0350 24-13 1-140 28-96 1-425 3522 1740 “-20 1-000 25-40 7 758013117 80 3.950 100.33 4.050 102.87 4.240 107.70 4.525 114.95 4.840 122.94 4.100 104.14 7 75190117 19 0.900 22.85 1.000 25.40 1.190 30.23 1.475 37.49 1.790 45.47 1.050 25.57 7 75810117 81 4.000 101.50 4.100 104.14 4.290 108.97 4.575 115.23 4.890 124.21 4.150 105.41 7 75200117 20 0.950 24.13 1.050 25.57 1.240 31.50 1.525 35.75 1.840 45.74 1.100 27.94 582011 82 4.050 102.87 4.150 105.41 4.340 110.24 4.525 117.50 4.940 125.48 4.200 105.58 521011 21 1.000 25.40 1.100 27.94 1.290 32.77 1.575 40.03 1.890 48.01 1.150 29.21 , ,BBSDHL, 83 4.100 104.14 4.200 105.58 4.390 111.51 4.575 118.77 4.990 125.75 4.250 107.95 7 752291.17 22 1.050 25.57 1.150 29.21 1.340 34.04 1.525 41.30 1.940 49.23 1.200 30.48 775840117 84 4.150 105.41 4.250 107.95 4.440 112.78 4.725 120.04 5.040 128.02 4.300 109.22 7 75230117 23 1.100 27.94 1.200 30.48 1.390 35.31 1.575 42.57 1.990 50.55 1.250 31.75 7 7335DHL7 95 4-200 105-53 4300 109-22 4-490 114-05 4775 12131 5-090 129-29 4350 110-49 524011 24 1.150 29.21 1.250 31.75 1.440 35.58 1.725 43.84 2.040 51.82 1.300 33.02 535D”- 85 “50 10735 435° “0'49 454° 115-32 ”25 122-58 514° 13°55 “0° ”1'75 525011 25 1.200 30.48 1.300 33.02 1.490 37.85 1.775 45.11 2.090 53.09 1.350 34.29 5 5587“» 37 430° 10922 4'400 “1'76 459° ”5'59 ”75 12335 549° 131'” “5° ”3'03 7 75250117 25 1.250 31.75 1.350 34.29 1.540 39.12 1.825 45.38 2.140 54.35 1.400 35.55 5 5355mL 88 435° “0'49 “5° “3'03 454° 117'“ 4'926 125'” 514° 133.10 4'50” ”4‘30 7 75890117 89 4.400 111.75 4.500 114.30 4.590 119.13 4.975 125.39 5.290 134.37 4.550 115.57 5279”- 27 130° 3392 ”0° 35-5‘5 159° ”-39 1-875 4755 249° ”-53 145° 35183 590011 90 4.450 113.03 4.550 115.57 4.740 120.40 5.025 127.55 5.340 135.54 4.500 115.84 1 1328011., 28 L350 3429 1-450 3683 1540 41-55 11925 4832 2-24° 56.90 1500 33-10 7 75910117 91 4.500 114.30 4.500 115.84 4.790 121.57 5.075 128.93 5.390 135.91 4.550 118.11 7 7BZ9D1'L7 29 1.400 35.56 1.500 38.10 1.690 42.93 1.976 50.19 2.290 58.17 1.550 39.37 7 739sz7 92 4550 115.57 4550 115.11 4340 122.94 5.125 130.20 5.440 135.15 4.700 119.35 530011 30 1.450 35.83 1.550 39.37 1.740 44.20 2.025 51.45 2.340 59.44 1.500 40.54 7 75930117 93 4.500 115.84 4.700 119.38 4.890 124.21 5.175 131.47 5.490 139.45 4.750 120.55 7 75310117 31 1.500 38.10 1.500 40.54 1.790 45.47 2.075 52.73 2.390 50.71 1.550 41.91 594011 94 4.550 115.11 4.750 120.55 4.940 125.48 5.225 132.74 5.540 140.72 4.800 121.92 _ _532011_ 32 1.550 39.37 1.550 41.91 1.340 45.74 2.125 54.00 2.440 51.93 1.700 43.18 7 759513117 95 4.700 119.38 4.800 121.92 4.990 125.75 5.275 134.01 5.590 141.99 4.850 123.19 1333011 33 11600 40.54 1.700 43.18 1.890 48.01 2.175 55.27 2.490 63.25 1.750 44.45 7 759513117 95 4.750 120.55 4.850 123.19 5.040 128.02 5.325 135.28 5.540 143.25 4.900 124.45 7 3340,17 34 1.550 41.91 1.750 44.45 1.940 49.28 2.225 55.54 2. 540 54.52 1.800 45.72 7 75970117 97 4.800 121.92 4.900 124.45 5.090 129.29 5.375 135.55 5.590 144.53 4.950 125.73 7 75350117 35 1.700 43.18 1.800 45.72 1.990 50.55 2.275 57.81 2.590 55.79 1.850 45.99 5 EBDHL 9" 4-550 12119 435° 12573 514° 13°55 5-425 137-32 574° 14530 5000 127-00 7 7B99lJ-1L7 99 4.900 124.46 5.000 127.00 5.190 131.83 5.476 139.09 5.790 147.07 5.050 128.27 536°”- 35 175° “'45 135° “"99 294° 5132 2326 ”'08 ”4° 67")" 1'9°° 4826 7 751000117 100 4.950 125.73 5.050 128.27 5.240 133.10 5.525 140.35 5.840 148.34 5.100 129.54 — —B37DH-— 37 1-800 “-72 190° 48-25 2990 53-09 2376 5°35 259° 5833 1350 49-53 7 751010117 101 5.000 127.00 5.100 129.54 5.290 134.37 5.575 141.53 5.890 149.51 5.150 130.81 7 75389”: 33 155° 4539 135° ”-53 244° “-35 2-425 5152 2-740 “-59 2~°°° 5°30 7 751020117 102 5.050 128.27 5.150 130.81 5.340 135.54 5.525 142.90 5.940 150.88 5.200 132.08 B39011 39 1300 48-26 2000 50.80 2.190 55.63 2.475 62.89 2.790 70.87 2.050 52.07 7 751030117 103 5.100 129.54 5.200 132.08 5.390 135.91 5.575 144.17 5.990 152.15 5.250 133.35 7 75400117 40 1.950 49.53 2.050 52.07 2.240 55.90 2.525 54.15 2.840 72.14 2.100 53.34 7 751040117 104 5.150 130.81 5.250 133.35 5.440 138.18 5.725 145.44 5.040 153.42 5.300 134.52 7 75410117 41 2.000 50.80 2.100 53.34 2.290 58.17 2.575 55.43 2.890 73.41 2.150 54.51 5105011 105 5.200 132.08 5.300 134.52 5.490 139.45 5.775 145.71 5.090 154.59 5.350 135.89 542011. 42 2.050 52.07 2.150 54.51 2.340 59.44 2.525 55.70 2.940 74.58 2.200 55.88 1 15105011, 105 5.250 133.35 5.350 135.89 5.540 140.72 5.825 147.98 5.140 155.95 5.400 137.15 543911 43 2.100 53.34 2.200 55.88 2,390 50.71 2.575 57.97 2.990 75.95 2.250 5715 7 7BlD7El-1L7 197 5.300 134.62 5.400 137.16 5.590 141.99 5.876 149.25 6.190 157.23 5.459 133.43 7 73440”: 44 “50 54.51 2.250 57.15 2.440 5138 2.725 59.24 3.040 77.22 2.300 58_42 7 751080117 108 5.350 135.89 5.450 138.43 5.540 143.25 5.925 150.52 5.240 158.50 5.500 139.70 “50,1 45 2200 5183 2.300 58.42 2.490 53.25 2.775 7051 3.090 78.49 2350 59.59 5109011 109 5.400 137.15 5.500 139.70 5.590 144.53 5.975 151.79 5.290 159.77 5.550 140.97 7 75450117 45 2250 5715 2.350 59.59 2540 54.52 2.825 71.78 3.140 79.75 2.400 50.95 7 751100117 110 5.450 138.43 5.550 140.97 5.740 145.80 5.025 153.05 5.340 151.04 5.500 142.24 547011. 47 2 300 55 42 2 400 50 95 2 590 55 79 2 875 73 05 3 190 81 03 2 450 52 23 7751110117 1“ 550° ”9'70 560° “2'24 579° 5553 ”3'51 1 1 1 ' ' ' ' ' ' ' ' ' ' ' ' 7 751120117 112 5.550 140.97 5.550 143.51 5.840 5.700 144.78 548011 48 2.350 59.59 2.450 52.23 2.540 57.05 2.925 74.32 3.240 82.30 2.500 5350 5113011 113 5.500 142.24 5.700 144.78 5.890 5.750 145.05 7 75490117 49 2.400 50.95 2.500 53.50 2.590 58.33 2.975 75.59 3.290 83.57 2.550 54.77 5114011 114 5,550 143.51 5,750 145.05 5,940 5.800 147.32 7 73500117 50 2.450 62.23 2.550 64.77 2.740 69.60 3.026 76.86 3.340 84.84 2.600 66.04 :73115IJ'1L: 115 5700 144.73 5500 147.32 5990 . . . . 5.350 143.59 551011 51 2.500 53.50 2.500 55.04 2.790 70.87 3.075 78.13 3.390 85.11 2.550 57.31 7751150117 115 5.750 145.05 5.850 148.59 5.040 N 8‘ R MOUNTING ONLY 5.900 149.85 7 75520117 52 2.550 54.77 2.550 57.31 2.840 72.14 3.125 79.40 3.440 87.38 2.700 58.58 7 751170117 117 5.800 147.32 5.900 149.85 5.090 5.950 151.13 553011. 53 2.500 55.04 2.700 58.58 2.890 73.41 3.175 80.57 3.490 88.55 2.750 59.85 , ,BilSDHL, 118 5.850 148.59 5.950 151.13 5.140 5.000 152.40 554011 54 2.550 57.31 2.750 59.85 2.940 74.58 3.225 81.94 3.540 89.92 2.800 71.12 7 751190117 119 5-900 14935 5-000 152-40 5-190 6-050 153.57 7 75550117 55 2.700 55.58 2.800 71.12 2.990 75.95 3.275 83.21 3.590 91.19 2.850 72.39 7 7312°DHL7 12° 5950 151-13 5-050 153-57 5240 5-100 154-94 7 75550117 55 2.750 59.85 2.850 72.39 3.040 77.22 3.325 84.48 3.540 92.45 2.900 73.55 557011 57 2.800 71.12 2.900 73.55 3.090 78.49 3.375 85.75 3.590 93.73 2.950 74.93 558011 58 2.850 72.39 2.950 74.93 3.140 79.75 3.425 87.02 3.740 95.00 3.000 75.20 7 75590117 59 2.900 73.55 3.000 75.20 3.190 81.03 3.475 88.29 3.790 95.27 3.050 77.47 550011 50 2.950 74.93 3.050 77.47 3.240 82.30 3.525 89.55 3.840 97.54 3.100 78.74 7 75510117 51 3.000 75.20 3.100 78.74 3.290 83.57 3.575 90.83 3.890 98.81 3.150 80.01 7 75520117 52 3.050 77.47 3.150 80.01 3.340 54.84 3.525 92.10 3.940 100.08 3.200 81.28 553011 53 3.100 75.74 3.200 81.28 3.390 85.11 3.575 93.37 3.990 101.35 3.250 82.55 _ 75540117 54 3.150 80.01 3.250 82.55 3.440 87.38 3.725 94.54 4.040 102.52 3.300 83.82 7 75550117 55 3.200 81.28 3.300 83.82 3.490 88.65 3.775 95.91 4.090 103.89 3.350 85.09 ULLI S E QECTOISOLHNTIOIS 1 1 i :
Pb
R
oHS COMPLIANT
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
1
DECIMALS
.XX=
.02 [.5]
.XXX=
.005 [.13]
.XXXX=
.0005 [.013]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 3 OF 3
SCALE: 2:1
C10709
C
EDGECARD, .050 CC, HP
_ _ B _ _ DHL _
FILE NAME: C10709, _ _B_ _DHL_
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
HT
04/28/2006
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV
CUSTOMER COPY

Products related to this Datasheet

CONN EDGE DUAL FMALE 70POS 0.050
Available Quantity: 0
Unit Price: 13.943
CONN EDGE DUAL FMALE 72POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 74POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 76POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 78POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 80POS 0.050
Available Quantity: 0
Unit Price: 15.031
CONN EDGE DUAL FMALE 82POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 84POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 86POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 88POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 90POS 0.050
Available Quantity: 0
Unit Price: 16.097
CONN EDGE DUAL FMALE 92POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 94POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 96POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 98POS 0.050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 100POS .050
Available Quantity: 0
Unit Price: 16.755
CONN EDGE DUAL FMALE 102POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 104POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 106POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 108POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 110POS .050
Available Quantity: 0
Unit Price: 14.183
CONN EDGE DUAL FMALE 112POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 114POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 116POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 118POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 120POS .050
Available Quantity: 0
Unit Price: 18.854
CONN EDGE DUAL FMALE 122POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 124POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 126POS .050
Available Quantity: 0
Unit Price: 0
CONN EDGE DUAL FMALE 128POS .050
Available Quantity: 0
Unit Price: 19.702