CA091 60 4000 950 Drawing Datasheet by Amphenol Sine Systems Corp

View All Related Products | Download PDF Datasheet
TRUSTED GLOBALLV mM 5, :::1:\e:\ u: 0 m \ O O O 1‘ ; 1 O O ’ fl 5 T s y Characteristics J it‘rrr’crs 3107013 ’1 6/336 7 7)?) mt M311 [9.6% Configuration of Terminals 1mm pd‘g Wj R120: "" " l: /\‘33 hi" f’J’T‘FL' 'crrfiritr _ 0H? [C‘s M 0m ’- \ , . m w «- J ”\ J‘ , L 7 6 r :4 J) ‘r‘, w: * order other len th Preferred Cable Lenght (other length on request)* h , g» , , .a:e EM; and @ng" [LMWCP ct firg" 4m" ‘,\\‘tE‘ Eu \‘ H‘ s‘ ‘ 5 07 l/\ U‘W 5L :Pq’h ’ HD'C'S L/x PM 0:; ‘ )_ mum \7 {+@ ,_ 2:} CUSTOMER DRAWING 2 mm [able assembly :w 0&1 #:meng 0:10 FR’PE (ab/e, 6 pms loaded 3" 091 AmphenoI-Tuchel M Emmmcsemw M [A 091 00 0000 xxx 1 h \ / \ 3 m r 0 w ,V,‘
Configuration of Terminals
Female AISG
connector
color
of
wire
Signal Male AISG
connector
1blue +12V DC nominal 1
3white RS485
B
3
4
green RS485 GND
4
5brown RS
485
A
5
6red +24V DC nominal 6
7black DC
return
7
pins
2
and
8
not
connected
Length
Characteristics
Connectors according IEC 61076-2-106
and
AISG C485
Contact
plating
Ag
Cable
construction
Jacket FR-PE, OD 8,0mm
6 conductors 4x0,75mm² (power)
2x0,25mm²
twisted
pair
(data)
Screen Coverage
85%
Color black
Temperature
range
-40°C
to
+80°C
(fixed
position)
Protection
class
IP
68
(mated)
Salt
spray
resistance
Functional
safety
in
plugged condition
up
to
720h
Preferred Cable Lenght
(other length on request)*
Part
number length
m
/
ft
CA 091
60
4000
950
0,5
/
1,6
CA 091
60
4000
001 1
/
3,2
CA 091
60
4000
002
2
/6,6
CA 091
60
4000
003
3
/
9,8
CA 091
60
4000
004
4
/
13,1
CA 091
60
4000
005
5
/
16,4
CA 091
60
4000
007
7
/
23,0
CA 091
60
4000
010 10
/
32,8
CA 091
60
4000
015 15
/
49,2
CA 091
60
4000
020
20
/
65,6
CA 091
60
4000
050
50
/
164
CA 091
60
4000
100 100
/
328
4
1
6
5
3
7
AISG
8-pin
female
interface
with
6
loaded
contacts
AISG
8-pin
male
interface
with
6
loaded
contacts
Teileindex
Partindexnumber
1
Drawn
Maßstab
/
Scale
:
Name
Gewicht
(errechnet)
/
Calc
WT
:
Blatt/
Sheet
Ers.
f.
/
Replacement
for
:
1
Bl.
Änderung/
Description
Prüfmaß
/
Testdimension
Datum/
Date
Gez.
Zul.
Abw./
Tolerances
:
Name
DIN
/
ISO
13715
Index Datum/
Date
A3
201600004
Cable assembly
MCARL
30.06.2016
MCARL
FR-PE
cable,
6
pins
loaded
CA 091
60
4000
XXX
01 M
CUSTOMER DRAWING
Amphenol-Tuchel
Electronics GmbH
30.06.2016
Status:
in
work
Inspector: 30.06.2016 MCARL
* order other length
Cable
Style
and
length
Definition
of
length
Example
CA 091
60
4000
XXX
XXX
=
Length
in
meters
CA 091
60
4000
005
(length
=
5
meters)
5
3
7
4
1
6
F
D
Weitergabe
sowie
Vervielfältigung
dieser
Unterlage,
Verwertung
und
Mitteilung
ihres
Inhalts
nicht
gestattet,
soweit
nicht
ausdrücklich
zugestanden.
Zuwiderhandlungen
verpflichten
zu
Schadenersatz.
Alle
Rechte
für
den
Fall
der
Patenterteilung
oder
Gebrauchsmuster-Eintragung
vorbehalten.
1
D
C
25
5
E
3
C
Copying
of
this
document
and
giving
it
to
others
and
the
use
or
communication
of
the
contents
thereof,
are
forbidden
with-
out
express
authority.
Offenders
are
liable
to
the
payment
of
damages.
All
rights
are
reserved
in
the
event
of
the
grant
of
a
patent
or
the
registration
of
the
utility
model
or
design.
7
7
4
B
E
8
8
F
A
6
6

Products related to this Datasheet

CBL 6POS MALE TO FMALE 1.64'
Available Quantity: 9
Unit Price: 80.76