4715FS Datasheet by NMB Technologies Corporation

View All Related Products | Download PDF Datasheet
NMB‘ (119D ‘ — General Spemfications Allowable Ambient Temperature Range: > O > ’5. Outline Panel Cut-outs E. h g g £377 77 a m 4.56 H 413: 459 b m m Material
EMINEBEA.COM
Rotation: Counterclockwise Airflow Outlet: Air In Over Struts *1: Maximum Values in Free Air *2: Average Values in Free Air
Units: inch
(mm)
4715FS (119 X 38
L
)
Casing : Aluminum Alloy
Impeller : UL94V-O Reinforced Plastic
Bearing : Ball Bearings
Lead Wire: AWG22, UL3266, CSA CL1252
or Terminal
:
Faston #110 or equivalent
-10°C ~ +70°C (Operating)
-40°C ~ +70°C (Storage)
(non-condensing environment)
Rated Frequency Starting Current Input Speed Max. Max. Static Noise Mass
MODEL Voltage Voltage Power Air Flow Pressure
(V)(Hz) (V) (
A)*1 (W)+10% (min-1)*2 CFM*2 (m3/min)*2 in H2O (Pa)*2 (dB)*2 (g)
-20%
4715FS-12T-B00-D00
115 60 75 0.090 7.5 1700 60.0 1.70 .08 20.0 31 550
4715FS-12T-B10-D00
115 60 75 0.110 10.0 1900 70.0 1.98 .12 30.0 33 550
4715FS-12T-B20-D00
115 60 75 0.100 9.8 2300 80.0 2.25 .13 32.5 36 550
4715FS-12T-B30-D00
115 60 75 0.180 14.5 2650 90.0 2.50 .22 55.0 39 550
4715FS-12T-B40-D00
115 60 75 0.170 14.0 2800 100.0 2.80 .29 72.5 42 550
4715FS-12T-B50-D00
115 60 75 0.190 14.4 3100 110.0 3.10 .37 92.5 45 550
4715FS-23T-B00-D00
230 60 175 0.030 5.5 1600 55.0 1.50 .07 17.5 55 550
4715FS-23T-B10-D00
230 60 175 0.050 9.0 1900 70.0 1.98 .12 30.0 70 550
4715FS-23T-B20-D00
230 60 175 0.050 8.8 2300 80.0 2.25 .13 32.5 80 550
4715FS-23T-B30-D00
230 60 175 0.090 12.0 2650 90.0 2.50 .22 55.0 90 550
4715FS-23T-B40-D00
230 60 175 0.090 14.0 3300 100.0 2.80 .28 70.0 100 550
4715FS-23T-B50-D00
230 60 175 0.080 14.0 3100 110.0 3.10 .37 92.5 110 550
4 – (φ4.3)
.169
INLET SIDE / OUTLET SIDE
(φ116.5)
φ4.59
4.56
(115)
4.56
(115)
4.14
(105)
4.14
(105)
NAME PLATE
(38
±0.5
)
1.50
±.02
4.69
±.02
(119)
4.69
±.02
(119)
.169
8 – (φ4.3)
4.13
±.01
(105
±0.3
)
4.13
±.01
(105
±0.3
)
AIR
Flange type
ROTATION
Motor Structure:
Shaded Pole Induction Moto
r
Motor Protection:
Impedance Protection

Products related to this Datasheet

FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 2,727
Unit Price: 23.59
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 1,180
Unit Price: 23.59
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 107
Unit Price: 23.59
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 35
Unit Price: 21
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 27
Unit Price: 23.59
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 20
Unit Price: 23.59
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 5
Unit Price: 23.59
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 23.59
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 21.6635
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 0
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 21.6635
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 23.59
FAN AXIAL 119X38MM 115VAC TERM
Available Quantity: 0
Unit Price: 24.9115
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 24.9115
FAN AXIAL 119X38MM 230VAC TERM
Available Quantity: 0
Unit Price: 24.9115
FAN AXIAL 119X38MM 230VAC WIRE
Available Quantity: 0
Unit Price: 21.6635