10 Series Datasheet by EAO

View All Related Products | Download PDF Datasheet
HMI ComponentsEdition 07/2016
Characteristics
The Series 10 are LEDs for use
with all EAO’s illuminated switches
(as accessories).
The following pages show a
representative selection of LEDs.
Series 10
.80.
3
Content
Overview
Illumination
LED T1 3/4 MG 4
Single-LED T5.5 6
Single-LED T6.8 8
LED BA9s 10
LED BA9s Fail Safe 12
Accessories 14
Technical data 16
Application guidelines 17
Index 18
10
4
Illumination
16 max.
Ø6.1 max.
LED T1 3/4 MG
Product can differ from the current configuration. Dimensions [mm]
Additional Information
A suitable lamp remover Part No. 61-9740.0
(Series Swisstac Part No. 300-0002-00)
When using AC/DC types with AC operation,
slight flickering can occure
Luminous intensity data of the LEDs on direct
voltage
Electrical and optical data are measured at 25 °C
If the 24VDC Bi-colour lamp is driven with normal
polarity (plus on middle contact of the lamp) the
first mentioned colour will light up, with inverted
polarity the second colour will ligth up
The specified versions are built with a protection
diode (halve wave rectifier) in series and the LED
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED
Single-LED red 6 VDC +10 % 15 mA ±15 % 350 mcd 630 nm 10-2J06.3142 0.002 kg
12 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2J09.1062 0.002 kg
24 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2J12.1062 0.002 kg
28 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2J13.1062 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 200 mcd 630 nm 10-2J19.1042 0.002 kg
Single-LED yellow 6 VDC +10 % 15 mA ±15 % 300 mcd 587 nm 10-2J06.3144 0.002 kg
12 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2J09.1064 0.002 kg
24 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2J12.1064 0.002 kg
28 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2J13.1064 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 180 mcd 587 nm 10-2J19.1044 0.002 kg
Single-LED green 6 VDC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2J06.3145 0.002 kg
12 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2J09.1065 0.002 kg
24 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2J12.1065 0.002 kg
28 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2J13.1065 0.002 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd 525 nm 10-2J19.1045 0.002 kg
{$d=BR10_AGAU_Single-LED_T1_3/4_MG}
10
5
Illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED blue 6 VDC +10 % 15 mA ±15 % 680 mcd 470 nm 10-2J06.3146 0.002 kg
12 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2J09.1066 0.002 kg
24 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2J12.1066 0.002 kg
28 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2J13.1066 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 400 mcd 470 nm 10-2J19.1046 0.002 kg
Single-LED white 6 VDC +10 % 6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2J06.3149 0.002 kg
12 VAC/DC +10 % 3/6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2J09.1069 0.002 kg
24 VAC/DC +10 % 2.5/5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2J12.1069 0.002 kg
28 VAC/DC +10 % 2.5/5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2J13.1069 0.002 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd x0.31/y0.32 nm 10-2J19.1049 0.002 kg
Bi-colour LED
Bi-colour LED red/green 24 VDC +10 % 15/14 mA ±15 % 600/630 mcd 625/525 nm 10-A312.314A 0.002 kg
10
6
Illumination
30 max.
+
Ø6 max.
Single-LED T5.5
Product can differ from the current configuration. Dimensions [mm]
Additional Information
A suitable LED remover Part No. 02-906 (Series
Swisstac Part No. 300-0002-00)
When fitting the LED elements pay attention to
the polarity. An instruction can be found in the
chapter «Application guidelines» of the correspon-
ding series
When using AC/DC types with AC operation,
slight flickering can occure
Electrical and optical data are measured at 25 °C
Luminous intensity data of the LEDs on direct
voltage
The specified versions are built with a protection
diode (halve wave rectifier) in series and the LED
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED
Single-LED red 6 VDC +10 % 15 mA ±15 % 350 mcd 630 nm 10-2106.3142 0.001 kg
12 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2109.1062 0.001 kg
24 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2112.1062 0.001 kg
28 VAC/DC +10 % 7/14 mA ±15 % 330 mcd 630 nm 10-2113.1062 0.001 kg
48 VAC/DC +10 % 4/8 mA ±15 % 200 mcd 630 nm 10-2119.1042 0.001 kg
Single-LED yellow 6 VDC +10 % 15 mA ±15 % 300 mcd 587 nm 10-2106.3144 0.001 kg
12 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2109.1064 0.001 kg
24 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2112.1064 0.001 kg
28 VAC/DC +10 % 7/14 mA ±15 % 280 mcd 587 nm 10-2113.1064 0.001 kg
48 VAC/DC +10 % 4/8 mA ±15 % 180 mcd 587 nm 10-2119.1044 0.001 kg
Single-LED green 6 VDC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2106.3145 0.001 kg
12 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2109.1065 0.001 kg
24 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2112.1065 0.001 kg
28 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2113.1065 0.001 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd 525 nm 10-2119.1045 0.001 kg
{$d=BR10_AGAU_Single-LED_T5.5}
10
7
Illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED blue 6 VDC +10 % 15 mA ±15 % 680 mcd 470 nm 10-2106.3146 0.001 kg
12 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2109.1066 0.001 kg
24 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2112.1066 0.001 kg
28 VAC/DC +10 % 7/14 mA ±15 % 650 mcd 470 nm 10-2113.1066 0.001 kg
48 VAC/DC +10 % 4/8 mA ±15 % 400 mcd 470 nm 10-2119.1046 0.001 kg
Single-LED white 6 VDC +10 % 6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2106.3149 0.001 kg
12 VAC/DC +10 % 3/6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2109.1069 0.001 kg
24 VAC/DC +10 % 2.5/5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2112.1069 0.001 kg
28 VAC/DC +10 % 2.5/5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2113.1069 0.001 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd x0.31/y0.32 nm 10-2119.1049 0.001 kg
10
8
Illumination
45 max.
Ø7.1 max.
+
Single-LED T6.8
Product can differ from the current configuration. Dimensions [mm]
Additional Information
A suitable LED remover Part No. 03-996
When fitting the LED elements pay attention to
the polarity. An instruction can be found in the
chapter «Application guidelines» of the correspon-
ding series
When using AC/DC types with AC operation,
slight flickering can occure
Luminous intensity data of the LEDs on direct
voltage
Electrical and optical data are measured at 25 °C
The specified versions are built with a protection
diode (halve wave rectifier) in series and the LED
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED
Single-LED red 6 VDC +10 % 17 mA ±15 % 400 mcd 630 nm 10-2K06.3152 0.002 kg
12 VAC/DC +10 % 9/17 mA ±15 % 400 mcd 630 nm 10-2K09.1072 0.002 kg
24 VAC/DC +10 % 9/17 mA ±15 % 400 mcd 630 nm 10-2K12.1072 0.002 kg
28 VAC/DC +10 % 9/17 mA ±15 % 400 mcd 630 nm 10-2K13.1072 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 200 mcd 630 nm 10-2K19.1052 0.002 kg
Single-LED yellow 6 VDC +10 % 17 mA ±15 % 340 mcd 340 nm 10-2K06.3154 0.002 kg
12 VAC/DC +10 % 9/17 mA ±15 % 340 mcd 340 nm 10-2K09.1074 0.002 kg
24 VAC/DC +10 % 9/17 mA ±15 % 340 mcd 340 nm 10-2K12.1074 0.002 kg
28 VAC/DC +10 % 9/17 mA ±15 % 340 mcd 340 nm 10-2K13.1074 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 180 mcd 340 nm 10-2K19.1054 0.002 kg
Single-LED green 6 VDC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2K06.3155 0.002 kg
12 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2K09.1075 0.002 kg
24 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2K12.1075 0.002 kg
28 VAC/DC +10 % 4/7 mA ±15 % 1050 mcd 525 nm 10-2K13.1075 0.002 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd 525 nm 10-2K19.1055 0.002 kg
{$d=BR10_AGAU_Single-LED_T6.8}
10
9
Illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED blue 6 VDC +10 % 17 mA ±15 % 780 mcd 470 nm 10-2K06.3156 0.002 kg
12 VAC/DC +10 % 9/17 mA ±15 % 780 mcd 470 nm 10-2K09.1076 0.002 kg
24 VAC/DC +10 % 9/17 mA ±15 % 780 mcd 470 nm 10-2K12.1076 0.002 kg
28 VAC/DC +10 % 9/17 mA ±15 % 780 mcd 470 nm 10-2K13.1076 0.002 kg
48 VAC/DC +10 % 4/8 mA ±15 % 400 mcd 470 nm 10-2K19.1056 0.002 kg
Single-LED white 6 VDC +10 % 6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2K06.3159 0.002 kg
12 VAC/DC +10 % 3/6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2K09.1079 0.002 kg
24 VAC/DC +10 % 3/6 mA ±15 % 900 mcd x0.31/y0.32 nm 10-2K12.1079 0.002 kg
28 VAC/DC +10 % 2.5/5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2K13.1079 0.002 kg
48 VAC/DC +10 % 2/4 mA ±15 % 600 mcd x0.31/y0.32 nm 10-2K19.1059 0.002 kg
10
10
Illumination
Ø10 max.
25 max. (standard)
29 max. (super bright)
LED BA9s
Product can differ from the current configuration. Dimensions [mm]
Additional Information
A suitable LED remover Part No. 700.006.0 (Se-
ries 44 Part No. 44-935)
Luminous intensity data of the LEDs on direct
voltage
Electrical and optical data are measured at 25 °C
The specified 6 VDC, 24 VDC Bi-colour; 130
VAC, 130 DC und 230 VAC versions are built with
a protection diode
The specified 12, 24, 28, 48 VAC/DC versions are
built with a bridge rectifier
If the 24VDC Bi-colour lamp is driven with normal
polarity (plus on middle contact of the lamp) the
first mentioned colour will light up, with inverted
polarity the second colour will ligth up
The specified 130 VAC types are developed to
run on a supply voltage of 130 VAC only. An ope-
ration at a higher supply voltage using commer-
cial lampholders with integrated resistors, is not
approved
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED
Single-LED red 6 VDC +10 % 17 mA ±15 % 400 mcd 630 nm 10-2506.1082 0.002 kg
12 VAC/DC +10 % 16 mA ±15 % 390 mcd 630 nm 10-2509.1142 0.002 kg
24 VAC/DC +10 % 15 mA ±15 % 350 mcd 630 nm 10-2512.1142 0.002 kg
28 VAC/DC +10 % 13 mA ±15 % 300 mcd 630 nm 10-2513.1142 0.002 kg
48 VAC/DC +10 % 8 mA ±15 % 200 mcd 630 nm 10-2519.1052 0.002 kg
130 VDC +10 % 3 mA ±15 % 120 mcd 630 nm 10-2524.3042 0.002 kg
130 VAC +10 % 5 mA ±15 % 180 mcd 630 nm 10-2H24.2052 0.002 kg
230 VAC +10 % 3 mA ±15 % 120 mcd 630 nm 10-2H25.2042 0.002 kg
Single-LED yellow 6 VDC +10 % 17 mA ±15 % 340 mcd 587 nm 10-2506.1084 0.002 kg
12 VAC/DC +10 % 16 mA ±15 % 340 mcd 587 nm 10-2509.1144 0.002 kg
24 VAC/DC +10 % 15 mA ±15 % 300 mcd 587 nm 10-2512.1144 0.002 kg
28 VAC/DC +10 % 13 mA ±15 % 270 mcd 587 nm 10-2513.1144 0.002 kg
48 VAC/DC +10 % 8 mA ±15 % 180 mcd 587 nm 10-2519.1054 0.002 kg
130 VDC +10 % 3 mA ±15 % 110 mcd 587 nm 10-2524.3044 0.002 kg
{$d=BR10_AGAU_Single-LED_BA9s}
10
11
Illumination
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No. Weight
Single-LED yellow 130 VAC +10 % 5 mA ±15 % 160 mcd 587 nm 10-2H24.2054 0.002 kg
230 VAC +10 % 3 mA ±15 % 110 mcd 587 nm 10-2H25.2044 0.002 kg
Single-LED green 6 VDC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2506.1085 0.002 kg
12 VAC/DC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2509.1145 0.002 kg
24 VAC/DC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2512.1145 0.002 kg
28 VAC/DC +10 % 7 mA ±15 % 1050 mcd 525 nm 10-2513.1145 0.002 kg
48 VAC/DC +10 % 4 mA ±15 % 600 mcd 525 nm 10-2519.1055 0.002 kg
130 VDC +10 % 2 mA ±15 % 300 mcd 525 nm 10-2524.3045 0.002 kg
130 VAC +10 % 3 mA ±15 % 450 mcd 525 nm 10-2H24.2055 0.002 kg
230 VAC +10 % 2 mA ±15 % 300 mcd 525 nm 10-2H25.2045 0.002 kg
Single-LED blue 6 VDC +10 % 17 mA ±15 % 780 mcd 470 nm 10-2506.1086 0.002 kg
12 VAC/DC +10 % 16 mA ±15 % 720 mcd 470 nm 10-2509.1146 0.002 kg
24 VAC/DC +10 % 15 mA ±15 % 680 mcd 470 nm 10-2512.1146 0.002 kg
28 VAC/DC +10 % 13 mA ±15 % 590 mcd 470 nm 10-2513.1146 0.002 kg
48 VAC/DC +10 % 8 mA ±15 % 400 mcd 470 nm 10-2519.1056 0.002 kg
130 VDC +10 % 3 mA ±15 % 200 mcd 470 nm 10-2524.3046 0.002 kg
130 VAC +10 % 5 mA ±15 % 230 mcd 470 nm 10-2H24.2056 0.002 kg
230 VAC +10 % 3 mA ±15 % 200 mcd 470 nm 10-2H25.2046 0.002 kg
Single-LED white 6 VDC +10 % 5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2506.1089 0.002 kg
12 VAC/DC +10 % 8 mA ±15 % 1200 mcd x0.31/y0.32 nm 10-2509.1149 0.002 kg
24 VAC/DC +10 % 7 mA ±15 % 1050 mcd x0.31/y0.32 nm 10-2512.1149 0.002 kg
28 VAC/DC +10 % 5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2513.1149 0.002 kg
48 VAC/DC +10 % 5 mA ±15 % 750 mcd x0.31/y0.32 nm 10-2519.1059 0.002 kg
130 VDC +10 % 1.5 mA ±15 % 225 mcd x0.31/y0.32 nm 10-2524.3049 0.002 kg
130 VAC +10 % 2 mA ±15 % 300 mcd x0.31/y0.32 nm 10-2H24.2059 0.002 kg
230 VAC +10 % 1.5 mA ±15 % 225 mcd x0.31/y0.32 nm 10-2H25.2049 0.002 kg
Single-LED super bright
Single-LED red 28 VAC/DC +10 % 14 mA ±15 % 7700 mcd 630 nm 10-2413.1132R 0.002 kg
Single-LED green 28 VAC/DC +10 % 13 mA ±15 % 12400 mcd 525 nm 10-2413.1125R 0.002 kg
Single-LED yellow 28 VAC/DC +10 % 14 mA ±15 % 4200 mcd 589 nm 10-2413.1134R 0.002 kg
Single-LED with integrated Zener diode
Single-LED red 24–30 VAC/DC +10 % 13–19 mA ±15 % 300–440 mcd 630 nm 10-2H13.3162Q 0.002 kg
Single-LED green 24–30 VAC/DC +10 % 12–18 mA ±15 % 1800–2700 mcd 525 nm 10-2H13.3165Q 0.002 kg
Single-LED yellow 24–30 VAC/DC +10 % 13–19 mA ±15 % 270–380 mcd 587 nm 10-2H13.3164Q 0.002 kg
Single-LED blue 24–30 VAC/DC +10 % 12–18 mA ±15 % 560–800 mcd 470 nm 10-2H13.3166Q 0.002 kg
Single-LED white diffuse 24–30 VAC/DC +10 % 7–11 mA ±15 % 600–900 mcd x0.31/y0.32 10-2H13.3169Q 0.002 kg
Bi-colour LED
Bi-colour LED red/green 24 VDC +10 % 15 mA ±15 % 1200/900 mcd 625/525 nm 10-2H12.314A 0.002 kg
Bi-colour LED red/yellow 24 VDC +10 % 15 mA ±15 % 1200/550 mcd 625/589 nm 10-2H12.314B 0.002 kg
Bi-colour LED yellow/green 24 VDC +10 % 15 mA ±15 % 900/550 mcd 525/589 nm 10-2H12.314C 0.002 kg
10
12
Illumination
Ø10 max.
25 max.
LED BA9s, EN 50155, Fail Safe
Product can differ from the current configuration. Dimensions [mm]
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No.
Wiring
diagram
Weight
Multi-LED Fail Safe
Multi-LED rot 72 VAC/DC –30%/+25 % 2.2 mA –30%/+25 % 4 x 190 mcd 625 nm 10-4H21.1032P 1 0.002 kg
110 VAC/DC –30%/+25 % 2 mA –30 % /+25% 4 x 170 mcd 625 nm 10-4H22.1032P 1 0.002 kg
Multi-LED yellow 72 VAC/DC –30%/+25 % 2.2 mA –30%/+25 % 4 x 190 mcd 589 nm 10-4H21.1034P 1 0.002 kg
110 VAC/DC –30%/+25 % 2 mA –30%/+25 % 4 x 170 mcd 589 nm 10-4H22.1034P 1 0.002 kg
Multi-LED green 72 VAC/DC –30%/+25 % 2.2 mA –30%/+25 % 4 x 120 mcd 525 nm 10-4H21.1035P 1 0.002 kg
110 VAC/DC –30%/+25 % 2 mA –30%/+25 % 4 x 170 mcd 525 nm 10-4H22.1035P 1 0.002 kg
Multi-LED blue 72 VAC/DC –30%/+25 % 2.2 mA –30%/+25 % 4 x 30 mcd 465 nm 10-4H21.1036P 1 0.002 kg
110 VAC/DC –30%/+25 % 2 mA –30%/+25 % 4 x 25 mcd 465 nm 10-4H22.1036P 1 0.002 kg
Multi-LED white 72 VAC/DC –30%/+25 % 2.2 mA –30%/+25 % 4 x 160 mcd 10-4H21.1039P 1 0.002 kg
110 VAC/DC –30%/+25 % 2 mA –30%/+25 % 4 x 145 mcd 10-4H22.1039P 1 0.002 kg
Additional Information
A suitable LED remover Part No. 700.006.0 (Se-
ries 44 Part No. 44-935)
Luminous intensity data of the LEDs on direct
voltage
Electrical and optical data are measured at 25 °C
The specified 72 and 110 VAC/VDC versions are
built with a protection diode
Specified 72 and 110 VAC/VDC versions are built
with a bridge rectifier
In case one LED fails, the other pair of still functio-
ning LED›s is working. The light output then is half
in order to indicate the malfunction and shows
this way the need for replacement
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
{$d=BR10_AGAU_Single-LED_BA9s_fail_safe}
10
Budge vecmev eac-
13
Illumination
Bridge rectifier
Wiring diagram 1
10
2S3 l\\ m SZ Clo-
14
Illumination
Ø10 max.
25 max.
R1 R2
D3 D4
Z-Diode
LED
D1 D2
Schaltschema 1
LED BA9s, EN 50155
Product can differ from the current configuration. Dimensions [mm]
LED colour Operating voltage Operation current Lumi. intensity Dom. wavelength Part No.
Wiring
diagram
Weight
Multi-LED
Multi-LED white 24 VAC/DC –30%/+25 % 7.5 mA –30%/+25 % 700 mcd 625 nm 10-2412.1089P 1 0.002 kg
Additional Information
A suitable LED remover Part No. 700.006.0 (Se-
ries 44 Part No. 44-935)
Luminous intensity data of the LEDs on direct
voltage
Electrical and optical data are measured at 25 °C
The specified 24 VAC/VDC versions are built with
a protection diode
Specified 24 VAC/VDC versions are built with a
bridge rectifier
The new, white BA9s LED operates within a ran-
ge of 16VDC to 34VDC. It conforms to the norms
EN 50155 and IEEE 1476.
Luminosity and wave length variations caused by
LED manufacturing processes may cause slight
differences regarding the illumination
10
15
Accessories
Illumination
LED remover for T1 3/4 MG
Additional Information
pCaution: A switching process might be released
when replacing the lamp
Product attribute Part No. Weight
LED remover
für series 22, 31, 41, 51, 61, 71 61-9740.0 0.003 kg
for series Swisstac 300-0002-00 0.003 kg
LED remover for T5.5
Additional Information
pCaution: A switching process might be released
when replacing the lamp
Product attribute Part No. Weight
LED remover
for series 01, 14 02-906 0.002 kg
LED remover for T6.8
Additional Information
pCaution: A switching process might be released
when replacing the lamp
Product attribute Part No. Weight
LED remover
for series 02, 03 03-996 0.027 kg
{$d=BR10_AGAU_LED-Zieher_zu_T1_3/4_MG}
{$d=BR10_AGAU_LED-zieher_zu_T5.5}
{$d=BR10_AGAU_LED-Zieher_zu_T6.8}
10
16
Accessories
LED remover for BA9s
Additional Information
pCaution: A switching process might be released
when replacing the lamp
Product attribute Part No. Weight
LED remover
for series 04 700.006.0 0.003 kg
LED remover
for series 44 44-935 0.037 kg
{$d=BR10_AGAU_LED-Zieher_zu_T3_1/4_BA9s}
10
eac-
17
Technical data
Technical Data
Electrical characteristics
Operating voltage tolerance
+10 %
Mechanical characteristics
Standards
Lamp
 base
Base
 Standard
T1
 3/4 MG  DIN EN 60061-1: S5,7s
T5.5
   DIN 49601
T6.8
   DIN 49601
BA9s
   DIN EN 60061-1: BA9s
Environmental conditions
Storage temperature
-25 °C … +80 °C
Service temperature
-20 °C … +60 °C
EAO reserves the right to alter specifications without further
notice.
10
230.
18
Application guidelines
LED used in
Base
Series T 1 3/4 T 5.5 T 6.8 BA9s
01
02
03
04
14
22
31
44
51
55 – Swisstac ■ ■
61
71
10
.lfll
19
Index
02-906 ..................... 15
03-996 ..................... 15
10-2106.3142 ............ 6
10-2106.3144 ............ 6
10-2106.3145 ............ 6
10-2106.3146 ............ 7
10-2106.3149 ............ 7
10-2109.1062 ............ 6
10-2109.1064 ............ 6
10-2109.1065 ............ 6
10-2109.1066 ............ 7
10-2109.1069 ............ 7
10-2112.1062 ............ 6
10-2112.1064 ............ 6
10-2112.1065 ............ 6
10-2112.1066 ............ 7
10-2112.1069 ............ 7
10-2113.1062 ............ 6
10-2113.1064 ............ 6
10-2113.1065 ............ 6
10-2113.1066 ............ 7
10-2113.1069 ............ 7
10-2119.1042 ............ 6
10-2119.1044 ............ 6
10-2119.1045 ............ 6
10-2119.1046 ............ 7
10-2119.1049 ............ 7
10-2412.1089P ........ 14
10-2506.1082 .......... 10
10-2506.1084 .......... 10
10-2506.1085 .......... 11
10-2506.1086 .......... 11
10-2506.1089 .......... 11
10-2509.1142 .......... 10
10-2509.1144 .......... 10
10-2509.1145 .......... 11
10-2509.1146 .......... 11
10-2509.1149 .......... 11
10-2512.1142 .......... 10
10-2512.1144 .......... 10
10-2512.1145 .......... 11
10-2512.1146 .......... 11
10-2512.1149 .......... 11
10-2513.1142 .......... 10
10-2513.1144 .......... 10
10-2513.1145 .......... 11
10-2513.1146 .......... 11
10-2513.1149 .......... 11
10-2519.1052 .......... 10
10-2519.1054 .......... 10
10-2519.1055 .......... 11
10-2519.1056 .......... 11
10-2519.1059 .......... 11
10-2524.3042 .......... 10
10-2524.3044 .......... 10
10-2524.3045 .......... 11
10-2524.3046 .......... 11
10-2524.3049 .......... 11
10-2H12.314A ......... 11
10-2H12.314B ......... 11
10-2H12.314C ......... 11
10-2H24.2052 .......... 10
10-2H24.2054 .......... 11
10-2H24.2055 .......... 11
10-2H24.2056 .......... 11
10-2H24.2059 .......... 11
10-2H25.2042 .......... 10
10-2H25.2044 .......... 11
10-2H25.2045 .......... 11
10-2H25.2046 .......... 11
10-2H25.2049 .......... 11
10-2J06.3142 ............ 4
10-2J06.3144 ............ 4
10-2J06.3145 ............ 4
10-2J06.3146 ............ 5
10-2J06.3149 ............ 5
10-2J09.1062 ............ 4
10-2J09.1064 ............ 4
10-2J09.1065 ............ 4
10-2J09.1066 ............ 5
10-2J09.1069 ............ 5
10-2J12.1062 ............ 4
10-2J12.1064 ............ 4
10-2J12.1065 ............ 4
10-2J12.1066 ............ 5
10-2J12.1069 ............ 5
10-2J13.1062 ............ 4
10-2J13.1064 ............ 4
10-2J13.1065 ............ 4
10-2J13.1066 ............ 5
10-2J13.1069 ............ 5
10-2J19.1042 ............ 4
10-2J19.1044 ............ 4
10-2J19.1045 ............ 4
10-2J19.1046 ............ 5
10-2J19.1049 ............ 5
10-2K06.3152 ............ 8
10-2K06.3154 ............ 8
10-2K06.3155 ............ 8
10-2K06.3156 ............ 9
10-2K06.3159 ............ 9
10-2K09.1072 ............ 8
10-2K09.1074 ............ 8
10-2K09.1075 ............ 8
10-2K09.1076 ............ 9
10-2K09.1079 ............ 9
10-2K12.1072 ............ 8
10-2K12.1074 ............ 8
10-2K12.1075 ............ 8
10-2K12.1076 ............ 9
10-2K12.1079 ............ 9
10-2K13.1072 ............ 8
10-2K13.1074 ............ 8
10-2K13.1075 ............ 8
10-2K13.1076 ............ 9
10-2K13.1079 ............ 9
10-2K19.1052 ............ 8
10-2K19.1054 ............ 8
10-2K19.1055 ............ 8
10-2K19.1056 ............ 9
10-2K19.1059 ............ 9
10-4H21.1032P ....... 12
10-4H21.1034P ....... 12
10-4H21.1035P ....... 12
10-4H21.1036P ....... 12
10-4H21.1039P ....... 12
10-4H22.1032P ....... 12
10-4H22.1034P ....... 12
10-4H22.1035P ....... 12
10-4H22.1036P ....... 12
10-4H22.1039P ....... 12
10-A312.314A ............ 5
300-0002-00 ............ 15
44-935 ..................... 16
61-9740.0 ................ 15
700.006.0................. 16
Part No. Page Part No. Page
10
Index from Part No.

Products related to this Datasheet

1 CHIP LED T1 BI-PIN 11 MM RED 2
Available Quantity: 194
Unit Price: 3.09
LED BA9S BLUE 24MM 12VAC/DC 15MA
Available Quantity: 32
Unit Price: 25.92
LED 1 CHIP T1 BI-PIN RED 2,0VDC/
Available Quantity: 28
Unit Price: 3.09
SINGLE-LED BA9S GREEN 130VDC/2MA
Available Quantity: 24
Unit Price: 23.56
LED BA9S WHITE DIFFUS 24MM 28VAC
Available Quantity: 21
Unit Price: 25.92
LED BA9S RED 24MM 28VAC/DC 15MA
Available Quantity: 20
Unit Price: 18.24
LED BA9S RED 24MM 24VAC/DC 15MA
Available Quantity: 18
Unit Price: 23.84
LED BA9S GELB 25MM 28VAC/DC/15MA
Available Quantity: 18
Unit Price: 18.24
LED BA9S GREEN 24MM 24VAC/DC 15M
Available Quantity: 15
Unit Price: 23.84
LED BA9S WHITE DIFFUS 24MM 24VAC
Available Quantity: 15
Unit Price: 25.92
LED BA9S GREEN 24MM 12VAC/DC 15M
Available Quantity: 13
Unit Price: 23.84
LED BA9S BLUE 24MM 24VAC/DC 15MA
Available Quantity: 12
Unit Price: 25.92
LED BA9S YELLOW 24MM 12VAC/DC 15
Available Quantity: 10
Unit Price: 23.84
SINGLE-LED BA9S BLUE 130VDC/3MA
Available Quantity: 6
Unit Price: 23.56
LED BA9S GREEN 24MM 28VAC/DC 15M
Available Quantity: 5
Unit Price: 18.24
LED BA9S YELLOW 24MM 24VAC/DC 15
Available Quantity: 2
Unit Price: 23.84
LED BA9S WHITE DIFFUSED 24MM 12V
Available Quantity: 0
Unit Price: 25.92
SINGLE-LED BA9S YELLOW 48VAC/DC
Available Quantity: 0
Unit Price: 25.14
SINGLE-LED BA9S GREEN 48VAC/DC 6
Available Quantity: 0
Unit Price: 17.06
SINGLE-LED BA9S BLUE 48VAC/DC 6M
Available Quantity: 0
Unit Price: 27.33
SINGLE-LED BA9S WHITE DIFFUSED 4
Available Quantity: 0
Unit Price: 27.33
SINGLE LED 3MM ARCHED AMBER 2.0V
Available Quantity: 0
Unit Price: 5.52
LED 1 CHIP T1 BI-PIN YELLOW 2,1V
Available Quantity: 0
Unit Price: 3.26
** DO NOT USE** REPLACED BY 10-1
Available Quantity: 0
Unit Price: 3.26
1 CHIP LED T1 BI-PIN 20 MM RED 2
Available Quantity: 0
Unit Price: 3.33
(98-843.023) LED-2V20MA RED
Available Quantity: 0
Unit Price: 5.01
** DO NOT USE** REPLACED BY - 10
Available Quantity: 0
Unit Price: 3.63
(98-843.043) LED-2V20MA YLW
Available Quantity: 0
Unit Price: 5.01
** DO NOT USE** REPLACED BY 10-2
Available Quantity: 0
Unit Price: 3.63
**DO NOT USE REPLACED BY 10-2603
Available Quantity: 0
Unit Price: 3.33