FMP Series Datasheet by YAGEO

View All Related Products | Download PDF Datasheet
20 «a 50 mo no mo ma Ambient Temperature (“C) J M
Through-hole resisTors
DIMENSIONS Unit: mm
STYLE DIMENSION
Ultra Miniature LøD Hød
FMP-50 3.4±0.3 1.9±0.2 28±2.0 0.45±0.05
FMP100 6.3±0.5 2.4±0.2 28±2.0 0.55±0.05
FMP200 9.0±0.5 3.9±0.3 26±2.0 0.55±0.05
FMP3WS 11.5±1.0 4.5±0.5 35±2.0 0.8±0.05
FMP300 15.5±1.0 5.0±0.5 33±2.0 0.8±0.05
FEATURES
Power Rating 1/2W, 1W, 2W, 3W
Resistance Tolerance ±1%, ±5%
T.C.R. ±100ppm/°C
Flameproof Multi-layer Coating Meets UL-94V-0
Flameproof Feature Meets Overload Test UL-1412
DERATING CURVE
For resistors operated in ambient temperatures above 70°C, power rating must be derated
in accordance with the curve below.
Metal Film Resistors
High Power &
Flame-Proof Type
Ultra Miniature Style [ FMP Series ]
INTRODUCTION
The FMP Series Metal Film High Power
Resistors are manufactured using a vacuum
sputtering system to deposit multiple layers of
mixed metal alloys and passivative materials
onto a carefully treated high grade ceramic
substrate. After a helical groove has been cut
in the resistive layer, tinned connecting leads of
electrolytic copper are welded to the end-caps.
The resistors are coated with layers of pink
color lacquer.
ød
H L øD
Rated Load (%)
Ambient Temperature (°C)
160140120100806040
100
80
60
40
20
20
70 155 °C
’owex Rjungx RC5 'armvauc
Note: RCWV(Rated Continuous Working Voltage) = Power Rating x Resistance Value or Max. working voltage listed above, whichever less. Revision: 2020
Note:
15
High Power &
Flame-Proof Type
Ultra Miniature Style [ FMP Series ]
ELECTRICAL CHARACTERISTICS
STYLE FMP-50 FMP100 FMP200 FMP3WS FMP300
Power Rating at 70°C 1/2W 1W 2W 3W
Maximum Working Voltage 200V 350V 500V 750V
Maximum Overload Voltage 400V 600V 700V 1,000V
Voltage Proof on Insulation 300V 500V
Resistance Range 1Ω - 4M7Ω & for E24 & E96 series value
Operating Temp. Range -55°C to +155°C
Temperature Coefficient ±100ppm/°C , ±50ppm/°C (FMP-50 & FMP100 types, R ≥ 10RΩ)
Note: Special value is available on request
ENVIRONMENTAL CHARACTERISTICS
PERFORMANCE TEST TEST METHOD APPRAISE
Short Time Overload IEC 60115-1 4.13 2.5 times RCWV for 5 sec. (Not more than maximum Overload Voltage) ±1.0%+0.05Ω
Voltage Proof on Insulation IEC 60115-1 4.7 In V-Block for 60 sec., test voltage as above table No Breakdown
Temperature Coefficient IEC 60115-1 4.8 Between -55°C to +155°C By type
Insulation Resistance IEC 60115-1 4.6 in V-block for 60 Sec. >1,000MΩ
Solderability IEC 60115-1 4.17 245±5°C for 3±0.5 Sec. 95% Min. coverage
Solvent Resistance of Marking IEC 60115-1 4.30 IPA for 5±0.5 Min. with ultrasonic No deterioration of
coatings and markings
Robustness of Terminations IEC 60115-1 4.16 Direct load for 10 Sec. in the direction of the terminal leads ≥2.5kg (24.5N)
Periodic-pulse Overload IEC 60115-1 4.39 4 times RCWV 10,000 cycles (1 Sec. on, 25 Sec. off) ±1.0%+0.05Ω
Damp Heat Steady State IEC 60115-1 4.24 40±2°C, 90-95% RH for 56 days, loaded with 0.1 times RCWV ±2.0%+0.05Ω
Endurance at 70°C IEC 60115-1 4.25 70±2°C at RCWV (or Umax., Whichever less) for 1,000 Hr. (1.5Hr.on, 0.5Hr. Off) ±2.0%+0.05Ω
Temperature Cycling IEC 60115-1 4.19 -55°C Room Temp. +155°C Room Temp. (5 cycles) ±1.0%+0.05Ω
Resistance to Soldering Heat IEC 60115-1 4.18 260±3°C for 10±1 Sec., immersed to a point 3±0.5mm from the body ±0.25%+0.05Ω
Accidental Overload Test IEC 60115-1 4.26 4 times RCWV for 1 Min. No evidence of flaming
or arcing

Products related to this Datasheet

RES 1.5 OHM 5% 2W AXIAL
Available Quantity: 120,000
Unit Price: 0.06592
RES 1 OHM 5% 2W AXIAL
Available Quantity: 75,000
Unit Price: 0.06592
RES 330 OHM 5% 2W AXIAL
Available Quantity: 17,500
Unit Price: 0.05382
RES 3.3K OHM 5% 2W AXIAL
Available Quantity: 12,500
Unit Price: 0.05382
RES 1M OHM 5% 2W AXIAL
Available Quantity: 10,000
Unit Price: 0.05382
RES 27K OHM 5% 2W AXIAL
Available Quantity: 10,000
Unit Price: 0.05382
RES 1.2K OHM 5% 2W AXIAL
Available Quantity: 7,500
Unit Price: 0.05382
RES 220 OHM 5% 2W AXIAL
Available Quantity: 7,500
Unit Price: 0.05382
RES 270 OHM 5% 2W AXIAL
Available Quantity: 7,500
Unit Price: 0.05382
RES 330K OHM 5% 2W AXIAL
Available Quantity: 7,500
Unit Price: 0.05382
RES 200K OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.05382
RES 270K OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.05382
RES 27 OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.05382
RES 2.2 OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.06592
RES 33K OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.05382
RES 39K OHM 5% 2W AXIAL
Available Quantity: 5,000
Unit Price: 0.05382
RES 1.8 OHM 5% 2W AXIAL
Available Quantity: 2,500
Unit Price: 0.06592
RES 2.7K OHM 5% 2W AXIAL
Available Quantity: 2,500
Unit Price: 0.05382
RES 390 OHM 5% 2W AXIAL
Available Quantity: 2,500
Unit Price: 0.05382
RES 1.5K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 1.8K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 22K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 22 OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 240K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 2.2K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 30K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.04892
RES 33 OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.05382
RES 390K OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.04892
RES 3.3 OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.06592
RES 3.9 OHM 5% 2W AXIAL
Available Quantity: 0
Unit Price: 0.06592