464 Series Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
O90 [2 3] j, 82 [20‘s] (z) .250 [635] L] L L [28] + 35 A A J97 % ’ ’ ’ PL A VOl'lAGE LENs LENS ‘ & L A & + L A A A L LED COLOR V/C (TABLE) A ENWR RED L 7 ENWO ORG L ENWA AMB L ENWG GRN LL ENWB BLU LL erw CWL-LT LL 7 7 7 7 7 ‘ 'NWL WWHT H SPECIALITV LED DIFFUSED ENCAPSULATION ENKR RED L 5 ' ENKO ORG L SE: 3:3 9‘ % ERLP RED Low POWER NOTE 5 ‘ ' EALP AME Low POWER NOTE 5 ’N KB BL“ “ & EGLP GRN Low POWER NOTE 5 ELRG RED/GRN BLCOLOR, RED CATHODE L A TRIECOLOR, COMMON L CATHODE 00 CC
12780 DANIELSON CT, SUITE A, POWAY, CA 92064
PHONE: (800)522-5546 WWW.VCCLITE.COM
.165
4.2
.20
5.1
.35
8.9
.82
20.8
.090
2.3
.11
2.8
.39
9.9
.460
11.7
CATHODE
ISOMETRIC VIEW
ONLY FOR REF.
.250
6.35
.025
0.6
SQ.
CONFIGURATION FOR MODELS
464 W __ __ __ __ __ __
6
9
NOTES:
THE C OPTION SPECIFIES A PIN LENGTH = .20'' FOR PANEL LIGHTS MOUNTED IN THE PS40 OR PS44 SOCKET. MOUNTING HARDWARE IS INCLUDED WITH THE
1.
SOCKET. DO NOT SELECT THE W OPTION.
MODEL 405 HAS NO LENS. OMIT THE LENS DIFFUSION AND COLOR (e.g 405-BG5H-O).
2.
lv = TYPICAL LUMINOUS INTENSITY @ If = 20mA (Ta = 25 C). lv IS MEASURED WITHOUT LENS LOW POWER LEDs @ If = 2mA.
3.
USE WITH MODEL 405 ONLY.
4.
SEE VOLTAGE / CURRENT TABLE FOR DESIGN SPECIFICATIONS. DESIGN CURRENT FOR LOW POWER LEDs = 2mA.
5.
Ta = 25°C. VOLTAGE "2" INDICATES EXTERNAL RESISTOR REQUIRED. VOLTAGES 5H THROUGH 60H ARE VDC. FOR AC OPERATION, INSERT D AFTER VOLTAGE
6.
(e.g. 24HD). D INDICATES BUILT-IN RECTIFIER, NOT REQUIRED FOR 5H OR 120VAC. DC OPERATION NOT AVAILABLE FOR 120V. BI-COLOR AND TRI-COLOR NOT
AVAILABLE IN AC VOLTAGES.
OMIT H WHEN SELECTING A VOLTAGE (e.g 464-RLP-CWO).
7.
SELECT -CW OR -NW LENS ONLY. -RAG WIRE LEADS: GREEN ANODE/BLACK CATHODE/RED ANODE. -GAR WIRE LEADS: GREEN CATHODE/BLACK ANODE/RED
8.
CATHODE. COMMON LEAD IS THE FIRST LEAD CLOCKWISE FROM REFERENCE MARK ON HEADER. TRI-COLOR 5 OR 12 VOLT, OMIT H IN PART NUMBER.
SELECT HIGH INTENSITY LEDS ONLY.
9.
OMIT LENS DIFFUSION WHEN SELECTING SMOKED LENS (e.g. 464-NWR-SO).
10.
USE APPROPRIATE ESD PRECAUTIONS DURING HANDLING AND OPERATION.
11.
MOUNTING HARDWARE PROVIDED
12.
THIS DEVICES ARE RoHS COMPLIANT.
13.
*STANDARD WIRE LENGTH:
IF THE CONFIGURATION DOES NOT INCLUDE A NUMBER AFTER
THE "W" USE THIS STANDARD:
6.0'' +1.0'' -0'' TOTAL LENGTH (NOMINAL)/.50'' STRIPPED +1/8'' -0',
RED ANODE/ BLACK CATHODE, 24 AWG TPB UL1061 INSULATION.
1 2
5
5
5
7
7
7
8
8
8
4
4
8
4
8
8
8
10
REVISIONS
ECN
REV.
DESCRIPTION
DATE
BY
APPROVED
1126
A
INITIAL RELEASE 1/19/18
AS
OL
MEDIUM INTENSITY - TINTED
ENCAPSULATION
LED
COLOR
V/C (TABLE)
-BCR
RED
I
-BCA
AMB
I
-BCG
GRN
I
HIGH INTENSITY - WATERCLEAR
ENCAPSULATION
LED
COLOR
V/C (TABLE)
-NWR
RED
I
-NWO
ORG
I
-NWA
AMB
I
-NWG
GRN
II
-NWB
BLU
II
-NWW
CWHT
II
-NWL
WWHT
II
-NKR
RED
I
-NKO
ORG
I
-NKA
AMB
I
-NKG
GRN
II
-NKB
BLU
II
-NKW
CWHT
II
-NKL
WWHT
II
SPECIALITY LEDs - DIFFUSED ENCAPSULATION
LED
COLOR
DESCRIPTION
V/C
(TABLE)
-RLP
RED
LOW POWER
NOTE 5
-ALP
AMB
LOW POWER
NOTE 5
-GLP
GRN
LOW POWER
NOTE 5
-LRG
RED/GRN
BI-COLOR, RED CATHODE
I
-RAG
RED/AMB/GRN
TRI-COLOR, COMMON
CATHODE
I
-GAR
GRN/AMB/RED
TRI-COLOR, COMMON
ANODE
I
VOLTAGE
2
5H
12H
15H
24H
28H
48H
60H
120
VOLTAGE/CURRENT
DESIGN
Vf/If
MAX
Vf/If
V/C Table I
5V/22mA
5.5v/28mA
12V/20mA 14V/25mA
15V/24mA
16.5V/28mA
24V/17mA 26V/20mA
28V/16.5mA
30V/18mA
48V/15mA 50V/16mA
60V/9mA 65V/10mA
120VAC/3.5mA
130VAC/4mA
VOLTAGE / CURRENT
DESIGN
Vf/If
MAX
Vf/If
V/C Table II
5V/15mA
5.5v/23mA
12V/15mA 14V/20mA
15V/15mA
16.5V/18mA
24V/15mA 26V/18mA
28V/15mA 30V/17mA
48V/9.5mA
50V/10mA
60V/7mA 65V/8mA
120VAC/3.5mA
130VAC/4mA
WIRE LENGTH
(OPTIONAL)*
NUMBER
LENGTH (in)
8
8''
12
12''
16
16''
18
18''
24
24''
36
36''
40
40''
60
60''
MODEL
WIRES
C
(OPTIONAL)
464
W
(OPTIONAL)
STANDARD INTENSITY - DIFFUSED
ENCAPSULATION
LED
COLOR
V/C (TABLE)
-BR
RED
I
-BA
AMB
I
-BG
GRN
I
LENS
DIFFUSION
-C (CLEAR)
-N (DIFFUSED)
LENS
COLOR
R (RED)
A (AMBER)
Y (YELLOW)
G (GREEN)
B (BLUE)
W (WATER
CLEAR)
-S (SMOKE)
BEZEL
COLOR
O (BLACK)
9 (WHITE)
D
C
B
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
UNLESS OTHERWISE SPECIFIED ALL
DIMENSIONS ARE INCHES (MM)
SHOWN FOR REFERENCE
ALL ANGLES ARE IN DEGREES
MM
INCH
.XX ± 0.025
.XXX ± 0.010
ANGLE
1
BREAK ALL CORNERS AND
SHARP EDGES .030 MAX
DRW
B
DRW NO
SCALE: 1:1
SHEET: 1 OF 1
DO NOT SCALE DRAWING
SIZE
MATERIAL
THIRD ANGLE PROJECTION
FINISH
.250'' PANEL MOUNT REFLECTOR
SEE TABLES
N/A
DESC
REV
PART NO
464 SERIES
D-ENG
QC
P-ENG
12/19/17
A
A.SANCHEZ
N/A
PRINTED COPIES ARE UNCONTROLLED
A.SANCHEZ
O.LARA / G.RUIZ
E.LARA
12/19/17
1/17/18
GENERAL TOLERANCES
The information in this document is the
exclusive
PROPRIETARY
property of
VISUAL
COMMUNICATIONS COMPANY, LLC.
It is
disclosed with the understanding that
acceptance or review by the recipient
constitutes an undertaking by the recipient:
(1) to hold this information in strict confidence
(2) not to disclose, duplicate, copy, or use the
information, in whole or in part, for any
purpose other than that for which disclosed
1/19/18
FILE NAME:
1
X.X
DIMS INSPECTION CRITICAL
.X ± 0.63
.XX ± 0.25
464 Series

Products related to this Datasheet

PMI .250" LED 120V TAB DIFF GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 120V TAB DIFF GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 12V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 12V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 12V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 12V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 15V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 15V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 15V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 15V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 2V TAB CLEAR GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 2V TAB CLEAR GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 2V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 2V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 24V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 24V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 24V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 24V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 28V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 28V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 28V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 28V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 48V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 48V TAB CLEAR GREE
Available Quantity: 0
Unit Price: 0
PMI .250" LED 48V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 48V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 5V TAB CLEAR GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 5V TAB CLEAR GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 5V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0
PMI .250" LED 5V TAB DIFF GREEN
Available Quantity: 0
Unit Price: 0