C15945_STRADA-SQ-T2-B Datasheet by Ledil

View All Related Products | Download PDF Datasheet
PRODUCT
DATASHEET
C15945_STRADA-SQ-T2-B
STRADA-SQ-T2-B
IESNA Type II (medium) beam with minimized
house side backlight. Version with location pins.
TECHNICAL SPECIFICATIONS:
Dimensions 25.0 mm
Height 9.1 mm
Fastening pin
Colour clear
Box size 476 x 273 x 292 mm
Box weight 8.5 kg
Quantity in Box 2058 pcs
ROHS compliant yes
MATERIAL SPECIFICATIONS:
Component Type Material Colour
STRADA-SQ-T2-B Single lens PMMA clear
Last update: 14/06/2019 Subject to change without prior notice
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 1/4
INDEX>PART N0 DESCRIPTIONMATERIAL COLOUR 3 . 22 ‘ C‘SBAS SYRADAVSG 12 5 FNMA Clear Lzall D .10.35 Sammim m m won me mum m, nramnu x5 we may 0‘ umL a, n m m a. Dunn/wan mmm % Dawns nng C159457STRADAV SGVTZV B "mm mm up SIZE PART NUMEE“ mum mm mm by A4 015945 mlw 9| [W W >—A—I—~—'—~—A—|—< a="">
PRODUCT
DATASHEET
C15945_STRADA-SQ-T2-B
Last update: 14/06/2019 Subject to change without prior notice
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 2/4
CREEé 0 LUMILEDS n
PRODUCT
DATASHEET
C15945_STRADA-SQ-T2-B
PHOTOMETRIC DATA (SIMULATED):
LED XHP70
FWHM 147.0 + 81.0°
Efficiency 94 %
Peak intensity 0.440 cd/lm
LEDs/each optic 1
Light colour White
Required components:
LED LUXEON M/MX
FWHM 147.0 + 70.0°
Efficiency 94 %
Peak intensity 0.700 cd/lm
LEDs/each optic 1
Light colour White
Required components:
Last update: 14/06/2019 Subject to change without prior notice
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 3/4
PRODUCT
DATASHEET
C15945_STRADA-SQ-T2-B
GENERAL INFORMATION:
NOTE: The typical beam angle will be changed by different color, chip size
and chip position tolerance. The typical total beam angle is the full angle
measured where the luminous intensity is half of the peak value.
MATERIALS:
As part of our continuous research and improvement processes, and to ensure
the best possible quality and availability of our products, LEDiL reserves the
right to change material grades without notice.
PRODUCT DATA USER AGREEMENT AND DISCLAIMER:
The measured data in the provided downloadable LEDiL Product Datasheets
and Mechanical 2D-Drawings is rounded and provided as reference for
planning. LEDiL Oy's optical specifications have been verified by conducting
performance testing of the products in accordance with the company's quality
system. The reported data are averaged results of multiple measurements with
typical variation. LEDiL Oy reserves the right to without prior notification make
changes and improvements to its products.
LEDiL Oy assumes neither warranty, nor guarantee nor any other liability of
any kind for the contents and correctness of the provided data. The provided
data has been generated with highest diligence but the provided data may in
reality not represent the complete possible variation range of all intrinsic
parameters. Therefore, in certain cases a deviation from the provided data
could occur.
LEDiL Oy reserves the right to undertake technical changes of its products
without further notification which could lead to changes in the provided data.
LEDiL Oy assumes no liability of any kind for the possible deviation from any
provided data or any other damage resulting from the usage of the provided
data.
The user agrees to this disclaimer and user agreement with the download or
usage of the provided files.
LEDiL Oy
Joensuunkatu 13
FI-24240 SALO
Finland
LEDiL Inc.
228 West Page Street
Suite D
Sycamore IL 60178
USA
Local sales and technical
support
www.ledil.com/
where_to_buy
Shipping locations
Salo, Finland
Hong Kong, China
Distribution Partners
www.ledil.com/
where_to_buy
Last update: 14/06/2019 Subject to change without prior notice
LEDiL is a registered trademark of LEDiL Oy in the European Union, USA, and certain other countries. 4/4

Products related to this Datasheet

LENSSQUARE0 POS25X25MM (D)10,35M
Available Quantity: 0
Unit Price: 3.545