MA, MB, MC, MD Series Datasheet by Vishay Foil Resistors (Division of Vishay Precision Group)

View All Related Products | Download PDF Datasheet
R0 caumm E AEAlpha Electronics A VFG Brand Exaflp‘e MA Y 10K000 A I Tolerance Resistance Value TCR — Type 25 an 75 we ‘25 an ‘7ch
www.alpha-elec.co.jp
14
MA, MB, MC, MD Series
For any questions, contact
sales-alpha@alpha-elec.co.jp
Document No.: 67002
Revision: 25-Apr-2016
Ultra Precision Resistor (Transfer Molded)
MA
MB MD MC
COMPOSITION OF TYPE NUMBER
MA Y 10K000 A
Resistance value, in ohm, is expressed by a series of six
characters, five of which represent significant digits. R or K
is a dual-purpose letter that designates both the value range
(R for ohmic; K for kilo-ohm) and the location of decimal point.
CONFIGURATION (DIMENSIONS IN mm)
Type MA MC MB MD
L7.9±0.2 13.0±0.3 7.4±0.2
L11.0 max. 1.5 max. 0.8 max.
W8.3±0.2 10.0±0.3 6.0±0.2
W18.0±0.2 9.5±0.3 5.7±0.2
W20.3 max. 0.5 max. 0.4 max.
T2.8±0.2 2.3±0.2 4.0±0.3 2.3±0.2
F3.81±0.25 5.08±0.25 7.5±0.5 5.08±0.25
25±10 10±3
dDia. 0.65±0.05
TCR, RESISTANCE RANGE, TOLERANCE,
RATED POWER
Type
TCR (ppm/°C)
–55°C to
+125°C*
Resistance
Range
(Ω)
Resistance
Tolerance (%)*†
Rated
Power
(W)
at 125°C
MA
MC
0±15 (W) 1 to 5 ±0.5 (D) ±1 (F)
0.3
(0.2 at
150 kΩ or
above)
0±5 (X) 5 to 30 ±0.1 (B) ±0.5 (D)
±1 (F)
0±5 (X)
0±2.5 (Y)
0±1 (Z)**
30 to 200k
±0.005 (V) ±0.01 (T)
±0.02 (Q) ±0.05 (A)
±0.1 (B) ±0.5 (D)
±1 (F)
MB
0±5 (X) 5 to 30 ±0.1 (B) ±0.5 (D)
±1 (F) 0.5
(0.3 at
200 kΩ or
above)
0±5 (X)
0±2.5 (Y)
0±1 (Z)**
30 to 400k
±0.005 (V) ±0.01 (T)
±0.02 (Q) ±0.05 (A)
±0.1 (B) ±0.5 (D)
±1 (F)
MD
0±5 (X) 5 to 30 ±0.1 (B) ±0.5 (D)
±1 (F)
0.125
0±5 (X)
0±2.5 (Y) 30 to 100 ±0.05 (A) ±0.1 (B)
±0.5 (D) ±1 (F)
0±5 (X)
0±2.5 (Y)
0±1 (Z)**
100 to 80k
±0.01 (T) ±0.02 (Q)
±0.05 (A) ±0.1 (B)
±0.5 (D) ±1 (F)
* Symbols in parentheses are for type number composition.
† Resistance figures are the values obtained by measuring the leads
at point 12.7±3.2 mm away from the base for Type MA and at point
5.0±1.0 mm for Types MC, MB and MD, but, in case of resistance below
10 ohm, the value at 1.6±0.6 mm away from the base for all types.
**Temperature characteristic Z is applicable for temperature range
between 0°C and 60°C.
POWER DERATING CURVE
Ambient Temperature
Rated Power Percentage
25 50 75
70
100
200
150
100
50
(%)
(C)175125 150
DSCC SPECIFICATIONS
97009
97010
97011
fl - HEAlpha Electronics A VPG Brand mu (MN v rm 7: a Vcnwnm c Rn: 3: u Mssmxxzm mmamm csumm \ v56»: Nuswaz=nI ReasnveE n‘gnl m m, m: sum m w: “ m Sum :1 u: m am am «In 5:: an: 7m m WWW
www.alpha-elec.co.jp
15
MA, MB, MC, MD Series
For any questions, contact
sales-alpha@alpha-elec.co.jp
Document No.: 67002
Revision: 25-Apr-2016
FREQUENCY CHARACTERISTICS
110 100
Frequency
R(AC)/R(DC)
150
100
50
(MHz)
(%)
100Ω
50Ω
1 k
Ω
10 k
Ω
50 k
Ω
MA, MC
TEMPERATURE OF RESISTOR SURFACE
PERFORMANCE
Parameters Test Condition MIL-PRF-55182/9
Specification
ALPHA Typical
Test Data
Maximum Rated Operating Temperature
Working Temperature Range
Maximum Working Voltage
125°C
–65°C to +175°C
MA, MC=300V, MB=350V, MD=250V
Power Conditioning
Thermal Shock
Overload
125°C, Rated Power, 100 hrs.
–65°C/30 min. +150°C/30 min., 5 cycles
Rated Power x 6.25, 5 sec.
±(0.20%+0.01Ω)
±0.05%
±0.05%
±0.005%
±0.005%
±0.005%
Solderability
Resistance to Solvents
Steam Aging 8 hrs., 245°C, 5 sec.
Isopropyl Alcohol + Mineral Spirits
Water + Butyl Cellosolve + Monoethanolamine
over 95% coverage
no damage
over 95% coverage
no damage
Low Temperature Storage
Low Temperature Operation
Terminal Strength
–65°C, 24 hrs.
–65°C, Rated Voltage, 45 min.
0.908 kg (2 pounds), 10 sec
±0.05%
±0.05%
±0.02%
±0.0025%
±0.0025%
±0.0025%
Dielectric Withstanding Voltage
Insulation Resistance
Resistance to Soldering Heat
Moisture Resistance
Atmo.Pres.: 300V rms. Baro. Pres. 8 mHg: 200V rms.
DC 100V, 2 min.
+260°C, 10 sec.
+65°C to –10°C, 90% RH to 98% RH, Rated Voltage,
10 cycles (240 hrs.)
±0.02%
over 10,000 MΩ
±0.02%
±0.05%
±0.0025%
over 10,000 MΩ
±0.0025%
±0.01%
Shock (Specified Pulse)
Vibration, High Frequency
100G, 6 ms, Sawtooth Wave, X, Y, each 10 shocks
20G, 10 Hz to 2,000 Hz to 10 Hz, 20min., X, Y, each 4 hrs.
±0.01%
±0.02%
±0.0025%
±0.0025%
Life 125°C, Rated Voltage, 1.5 hr. – ON, 0.5 hr. – OFF, 2,000 hrs. ±0.05% ±0.015%
Life 70°C Power Rating 70°C, Rated Voltage x 2, 1.5 hr. – ON, 0.5 hr. – OFF, 2,000 hrs. ±0.05% ±0.015%
Storage Life 15°C to 35°C, 15% RH to 75% RH, No Load, 10,000 hrs. ±0.005% ±0.0025%
High Temperature Exposure 175°C, No Load, 2,000 hrs. ±0.5% ±0.015%
Current Noise
Voltage Coefficient
Thermal EMF
-32 dB
0,0005%/V
1.0 µV/°C
-42 dB
0,00003%/V
1.0 µV/°C
Type MA meets requirements of MIL-PRF-55182/9.
VF'G ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc.
www.vpgsensors.com
1
Legal Disclaimer Notice
Document No.: 63999
Revision: 15-Jul-2014
Disclaimer
ALL PRODUCTS, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Vishay Precision Group, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf
(collectively, “VPG”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained herein or in
any other disclosure relating to any product.
The product specifications do not expand or otherwise modify VPG’s terms and conditions of purchase, including but
not limited to, the warranty expressed therein.
VPG makes no warranty, representation or guarantee other than as set forth in the terms and conditions of purchase.
To the maximum extent permitted by applicable law, VPG disclaims (i) any and all liability arising out of the
application or use of any product, (ii) any and all liability, including without limitation special, consequential or
incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular purpose,
non-infringement and merchantability.
Information provided in datasheets and/or specifications may vary from actual results in different applications and
performance may vary over time. Statements regarding the suitability of products for certain types of applications
are based on VPG’s knowledge of typical requirements that are often placed on VPG products. It is the customer’s
responsibility to validate that a particular product with the properties described in the product specification is suitable for
use in a particular application. You should ensure you have the current version of the relevant information by contacting
VPG prior to performing installation or use of the product, such as on our website at vpgsensors.com.
No license, express, implied, or otherwise, to any intellectual property rights is granted by this document, or by any
conduct of VPG.
The products shown herein are not designed for use in life-saving or life-sustaining applications unless otherwise
expressly indicated. Customers using or selling VPG products not expressly indicated for use in such applications do
so entirely at their own risk and agree to fully indemnify VPG for any damages arising or resulting from such use or sale.
Please contact authorized VPG personnel to obtain written terms and conditions regarding products designed for such
applications.
Product names and markings noted herein may be trademarks of their respective owners.
Copyright Vishay Precision Group, Inc., 2014. All rights reserved.
Disclaimer
Legal Disclaimer Notice

Products related to this Datasheet

RES 1.0055 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 20.143
RES 2 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 20.143
RES 2.015 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 20.143
RES 4.022 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 20.143
RES 100K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 100K OHM 0.5% 1/5W RADIAL
Available Quantity: 0
Unit Price: 23.9825
RES 100K OHM 0.01% 1/5W RADIAL
Available Quantity: 0
Unit Price: 32.7395
RES 100 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 102K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 104K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 106K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 108K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 10K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 10.5K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 10 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 10.2 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 110K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 112K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 114K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 116K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 118K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 11K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 120K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 120 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 122K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 124K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 125K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 126K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 128K OHM 0.1% 1/5W RADIAL
Available Quantity: 0
Unit Price: 25.2625
RES 12K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 12K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 13K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 145 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 14K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 14.5K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 16K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 16.09 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 172 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 17K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 17.2K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 19.2K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 1K OHM 0.05% 0.3W RADIAL
Available Quantity: 0
Unit Price: 17.0635
RES 1K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 1.2K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 1.45K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 1.72K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 208 OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 20K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 20.6K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 20.8K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 20 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 21K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 21.1 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 22K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 22K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 23K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 15.6415
RES 23.4K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 23.7K OHM 0.5% 0.3W RADIAL
Available Quantity: 0
Unit Price: 14.9305
RES 125 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 12.5K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 138.55 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 15K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 15.91K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 16.76K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 180K OHM 0.01% 1/5W RADIAL
Available Quantity: 0
Unit Price: 55.025
RES 1K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 1.09244K OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505
RES 1.0924K OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505
RES 1.298K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 1.911K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 200K OHM 0.01% 1/5W RADIAL
Available Quantity: 0
Unit Price: 85.913
RES 20K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 212.052 OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505
RES 24.95K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 250 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 25K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 280.978 OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505
RES 2K OHM 1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 17.0635
RES 2K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 2.214K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 2.5K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 2.68K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 345.06 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 350 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 3.0648K OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505
RES 3.835K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 3.845K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 40 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 499 OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 4.9K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 500 OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 50K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 30.7095
RES 5.25K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 6.25K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 7K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 7.5K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 7.7K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 8.089K OHM 0.01% 0.3W RADIAL
Available Quantity: 0
Unit Price: 23.6505
RES 8.25K OHM 0.1% 0.3W RADIAL
Available Quantity: 0
Unit Price: 18.827
RES 8.4375K OHM 0.01% 0.3W RAD
Available Quantity: 0
Unit Price: 23.6505