FBR-11604 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
4 Bud \nduxtrieSJnL General Descrigtion FER-11604 2 core fiber optic distribution box (termination box Suitable for SC and LC duplex adaptor and pigtail)
General Description FBR-11604
2 core fiber optic distribution box (termination box Suitable for SC and LC duplex adaptor and pigtail )
This box is used as a termination point for the feeder cable to connect with drop cable in FTTx communication
network system.
It integrates fiber splicing, splitting, distribution, storage and cable connection in one unit. Meanwhile, it
provides solid protection and
Management for the FTTx network building.
Features
clamping for feeder cable and drop cable, fiber splicing, fixation, storage, distribution...etc. all in one
Suitable for SC and LC duplex adaptor and pigtail
4 Bud \ndusmes, \nz Technical Data
Easy to operate
Total enclosed structure
Protects and manages cable effectively
Secured with anti-theft locking mechanism
Standard size, light weight
High quality PC +ABS material
Suitable for indoor use
Good properties of dust, and moisture proofing
IP65 Application
● Telecommunication subscriber loop
● Fiber to the home (FTTH)
● LAN/WAN
Technical Data
Work Temperature -40 ⁰C ~+85 ⁰C
Relative Humidity 85% (+30 ⁰C)
Atmospheric Pressure 70Kpa~106Kpa
Insert Loss ≤ 0.2dB
UPC Return Loss ≥ 50dB
APC Return Loss≥ 60dB
Insert and Pull out Life≥ 1000 times
Insulation
The grounding device is insulated with the Termination box, IR ≥1000m Ω/500V (direct current)
Between the grounding device and the box body, the withstand voltage is over 3000V/Min, no
Withstand Voltage breakdown and flashover. U ≥3000V (direct current)
1.Lid. ZVLock; 3.Splicing nap plane, 413339; SPLC Mounting position, a. Main cable mound Iayar, 7,5”: gasket, B.Wa|ir—prucf sleeva; 9.Dmp cable d'p, 1o,Adapmr, 11. Main cable slrengthan mound Iayaw Dimensions Installation Dimensions 168x102x32mm 160mmx80mm

Products related to this Datasheet

WIRE SPLICE TRAY 2PAIR
Available Quantity: 0
Unit Price: 18.95