2903265 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT a REEL 4 046356 743457
https://www.phoenixcontact.com/pi/products/2903265
08/24/2019Page1/2
Antenna cable-RAD-PIG-RSMA/N-2-2903265
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Antenna cable, outside diameter: 5mm (0.2in.), inner conductor: solid, attenuation: 0.9 / 1.3 / 2.0dB at 0.9 /
2.4 / 5.8GHz, connection: N (male) -> RSMA (male), cable length: 2m (6.5ft.)
The figure shows a version of the
product
Product Description
Coaxial antenna adapter cable, N (male) to RSMA (male), 50 Ω, 2.0 m
Your advantages
Low attenuation
UV resistant
For indoors
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356743457
Technical data
Dimensions
Fixed cable length 2 m
External diameter 4.95 mm
Ambient conditions
Ambient temperature (operation) -40 °C ... 85 °C
General
Connection method RSMA (male)
N (male)
Cable type 195
Outer sheath, material PE
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2903265
08/24/2019Page2/2
Antenna cable-RAD-PIG-RSMA/N-2-2903265
Technical data
General
External sheath, color black
Minimum bending radius 12.70 mm
Frequency range 0.3 GHz ... 6 GHz
Impedance 50 Ω
Attenuation
868 / 900 MHz 0.9 dB
2.4 GHz 1.4 dB
5 GHz 2 dB
Environmental Product Compliance
China RoHS Environmentally Friendly Use Period = 50
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Approvals
Approvals
Approvals
EAC
Ex Approvals
Approval details
EAC RU C-
DE.A*30.B01735
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CBL ASSY RPSMA-N TYPE PLUG 6.6'
Available Quantity: 2
Unit Price: 125.84