2643180851 Datasheet by Fair-Rite Products Corp.

View All Related Products | Download PDF Datasheet
FinFair-Rite Products Corp. Your Signal Solution figs»: .253» L'xglananon 0f Pun Numb ': Catalog Drawmg 3D Model Weight [231»: ‘ A ' -C
Flat Cable EMI Suppression Cores (2643180851)
Part Number: 2643180851
43 SPLIT FLAT CABLE CORE
Explanation of Part Numbers:
– Digits 1 & 2 = Product Class
Digits 3 & 4 = Material Grade
Flat cable suppression core can accommodate multi- conductors flat cables, in widths from 12.7 mm (0.500) up to 77 mm
(3.0). These flat cable cores are available in two ferrite material grades to reduce conducted EMI from 1 MHz to
hundreds of MHz.
Our  Expanded Cable & Suppressor Kit (part number 0199000005) contains a selection of these flat cable cores and clips.
Flat Cable Cores are available in selected sizes in the Flex Circuit & Ribbon Cable Core Kit (part number 0199000038).
Assembly clips are available for most of the split flat cable cores. See section Flat Cable Cores Assembly clips.
Catalog Drawing
3D Model
Weight: 1.3 (g)
Chart Legend
+ Test frequency
•For assembly clips see Flat Cable Cores Assembly Clips
Typical Impedance (Ω)
10 MHz 22
25 MHz+40
100 MHz+70
250 MHz 100
Flat cable suppression cores, split or single cores, are controlled for impedances only. Minimum impedance values are specified
for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
Dim mm mm tol nominal inch inch misc.
A 12.8 ±0.40 0.504 _
B 9.8 ±0.25 0.386 _
C 12 ±0.40 0.472 _
D 2.1 ±0.20 0.083 _
E 0.5 ±0.1 0.02 _
Cable Information
Max
Diameter Max
Dimension Solid
Equivalent Flat Cable
Cores
0
09.50 x 0.80 _ -
Centered, smglc mm impedance lasts for the 31 and 43 mmcrial pa are performed on me 4193A Vcclur Impedance Analyzer. 2643180851 300 250 200 150 z,Rs,xL (ohm) 100 - 50 0 10° 10’ 10' 10’ Frequency (Hz) In'pndnncn mnrumm .‘md roulwmmnv'» frt‘qm‘iry
Centered, single turn impedance tests for the 31 and 43 material parts are performed on the 4193A Vector Impedance Analyzer.
All tests are made with the shortest practical wire length.
Fair- Rite Products Corp. One Commercial Row, Wallkill, New York 12589-0288
888-324-7748 845-895-2055 Fax: 845-895-2629 ferrites@fair- rite.com www.fair- rite.com

Products related to this Datasheet

43 SPLIT FLAT CABLE CORE
Available Quantity: 0
Unit Price: 0.32518