ZX20-B-5S(-UNIT) Drawing Datasheet by Hirose Electric Co Ltd

2007/03/07 18 11:17 TS. SAKAIZAWA DRAWING FOR REFERENCE This is subject to change without notice APPLICABLE STANDARD USB2 n SPECIFICATION OPERATING a a STORAGE a a TEMPERATURE RANGE 0 C To +50 C TEMPERATURE RANGE ‘20 C To +60 C OPERATING RATING VOLTAGE 30V AC HUMIDITY RANGE - “/a T0 - % CURRENT 1) I A/pIn APPLICABLE USE CABLE 1) SIGNAL ONLY 2) 1 a A/pin (PIN N015) CABLE 1) SIGN/AL Awe 23 MAX 2) POWER APPLY o 5 A/pIn (PIN No 2-4) 2) POWER AWG 25 MAX ITEM TEST METHOD I REQUIREMENTS I QT I AT CONSTRUCTION GENERAL EXAMINATION VISUALLV AND Bv MEASURING INSTRUMENT X X ACCORDING TO DRAWING MARKING CONFIRMED VISUALLY X X ELECTRIC CHARACTERISTICS CONTACT RESISTANCE 100 mA (DC OR moo Hz] 30 mg MAX X X INSULATION RESISTANCE 500 V DC 100 MO MIN X X VOLTAGE PROOF 100 V AC FOR 1 "TIM NO FLASHOVER OR BREAKDOWN X X CAPACITANCE MEASURE ADJACENT TWO CONTACTS AT 2 OF MAX X IUUU:IU Hz AC VOLTAGE — MECHANICAL CHARACTERISTICS INSERTION AND A MAXIMUM RATE OF 12 5 IIIIIIIIIIIII INSERTION FORCE 35 N MAX X _ WITHDRAWAL FORCES MEASURED Bv APPLICABLE CONNECTOR WITHDRAWN FARCE 8 N MIN MECHANICAL OPERATION mono TIMES INSERTIONS AND EXTRACTIONS 1) CONTACT RESISTANCE MNING SPEED NO INCREASE OF MORE THAN 10 III (2 , MECHANIC/ALLY OPERATED 500 CYCLES/I1 PROM INITIAL VALUE , MANUALLv OPERATED zuu CYCLES I II 2) INSERTION FORCE 35 N MAX X WITHDRAWAL FORCE s N MIN T a) NO DAMAGE CRACK AND LOOSENESS OF PARTS VIBRATION FREQUENCY 10 TO 55 Hz SINGLE AMPLITUDE u 75 mm, X 7 AT 2). FOR 3 DIRECTIONS‘TOTAL 6 II 1) NO ELECTRICAL DISCONTINIJITV OF 1 )Is RANDOM VIBRATION FREQUENCY 50 TO 2000 Hz AT 15 mm 2) No DAMAGE CRACK AND LOOSENESS FOR 3 DIRECTIONS OF PARTS X 7 SHOCK 490 III/Si DIRECTIONS OF PULSE 11 ms AT 3 TIMES FOR S DIRECTIONS‘TOTAL 15 TIMES X 7 ENVIRONMENTAL CHARACTERISTICS THERMAL SHOCK TEMP 755 a 15 TO 35 S as a 15 TO 35 "C 1) CONTACT RESISTANCE 7O RIO MAX TIME 30 « 2T0 3 S so a 2T03IIIIII 2) INSULATION RESISTANCE 10 MO MIN UNDER In CYCLES 3) No DAMAGE CRACK AND LOOSENESS X 7 IMATING APPLICABLE CONNECTOR) OF PARTS HUMIDITV LIFE TEMPERATURE 710 To as ”C HUMIDITY so To 95 “A ND DAMAGE) CRACK AND LOOSENESS OF UNDER 7 CYCLES (165 n) PARTS X 7 IMATING APPLICABLE CONNECTOR) DRV HEAT EXPOSED AT 15:2 "CI 55 II NO DAMAGE) CRACK AND LOOSENESS 0F (MATING APPLICABLE CONNECTOR) PARTS X r COLD EXPOSED AT 74 :2 “O as II NO DAMAGE CRACK AND LOOSENESS OF (MATING APPLICABLE CONNECTOR) PARTS X r CORROSION SALT MIST EXPOSED IN 5 % SALT WATER 35 °C FOR 48 t 4 II NO HEAW CORROSION X RESISTANCE TO TEMPERATURE 350111] =C NO DAMAGE CRACK AND LOOSENESS OF SOLDERING HEAT TIME s 1 I 5 AT SOLDERINC PARTS PARTS X r COUNT DESCRIPTION OF REVISIONS DESIGNED CHECKED DATE a REMARK APPROVED A0. SUZUKI 07.03 06 CHECKED HK TANAKA 07 03 06 DESIGNED TS SAKAIZAWA 07 03 06 UnIess otherwlse speCIerd, refer to USBZ.0 OT EIA364 DRAWN TS.SAKAIZAVIA 07.03 06 Note OT QualIfiCaIInn TesI AT Assurance Tesl x AppIIcable TesI DRAWING N0 ELC47126085700 I‘RS SPECIFICATION SHEET PART NO ZXZO-B-5S-UN | T HIROSE ELECTRIC 00., LTD. CODE No CL242—0012—8—00 I A I111 FORM HUGO] 17271
2007/03/07 18 11 :18 TS. SAKAIZAWA DRAWING FOR REFERENCE This is subject to change without notice APPLICABLE STANDARD usaz n SPECIFICATION OPERAT‘NG a a STORAGE a a TEMPERATURE RANGE 0 C To +50 0 TEMPERATURE RANGE ‘20 C To +60 C DPERAT‘NG RATING VOLTAGE . HUMIDITY RANGE - “/0 T0 - % APPLICABLE CURRENT . CABLE . SPEUFEAWONS ITEM 1 TEST METHOD | REQU1REMENTS 10T 1 AT CONSTRUCTION GENERAL EXAM‘NATION V1SUALLV AND BY MEASUR‘NG WSTRUMENT ACCORD‘NG TO DRAW‘NG X X MAPK‘NG CONF‘RMED WSUALLY X X CouNT DESCR‘PT‘ON OF REV‘S‘ONS DES‘GNED CHECKED DATE a REMARK APPROVED A0 suzum 07 03 as CHECKED HK.TANAKA 07.03 06 DESIGNED Ts SAKAIZAIIA 07 03 06 DRAWN 13.3AKA1ZAWA 07.03 as Note QT Qualificamn Test AT Assurance Tesl x AppIicabIe Test DRAWING Mo ELC47126148700 I'M SPECIFICATION SHEET PART NO ZXZO-B-SLDC HIROSE ELECTRIC CO, LTD song No CL242—0022—1 —00 A 1/1 FORM 141100117271
I I 2 I 3 I 4 5 s I 7 a g BOUNY DESCRIPTION OF REVISIONS EV WKD DATE COUNYI DESCRIPTION OF REVISIONS EY DHKD“ DATE 5 (CONTACT Na.I.:I,5) A I A [ [ :11 7 A—A(CONIACT No‘I,5) B-BICONTACI No.2,},4) r¥ I » ‘ ' ' é - — * AI I A - a A II II I I . - IA A w I I A Z ‘ FIg *1 PACKING SPECIFICATION —In the case of 4000 pcsi FE , g I ‘ I,STORED IN A TRAY (200pcs / troy) 3.5mm IN A CARTON BOX 7 g ‘ I] Q N 1 .~ E g \ B 3 a t: / g I «2 g . z :I o' a ‘ N m- é , . G) 0 w ‘ I '4: '1 I I 7 8 0mm I I‘F’A mm“ m X2 SHOWN AS FOLLOWS; .._. L » Port No‘ 8 B — Code No, fi 1307510005 : , QTY ‘5 C - Lot No, c OJ E” 19:01 E caNIAcr Na 24 —- —» -, —— o CONIACT No,5 CONTACT Nu.1 ' 3 fl CANIINo. , 4.. O ‘0) 3 DJ LJ V 3 N. t w 3 7,, 7 ‘2 D E I a D m 7 I A“ mu. E .— ‘7 '2' '<"z->" 3 555*” NOTES 11> PLATING 3:4 — ‘ UNDER PLATING : NICKEL 2 um MIN. 7 Lu ‘ CONTACT AREA : GOLD 0.75 #m MIN. E ) ‘ WWI“ LEAD AREA : IIN I umMIN‘ m I ; \mNIAcI N0.I,5 E E ' I ' 3; E g mm II I E _ 3 I L 2 ICOFF'ER ALLOY LE) 4 ISTAINLESS STEEL E I I I ‘LCP IULSAVrOBLACK 3 ICOF’FER ALLOY D NO‘I MATERIAL I FINISH, REMARKS NO‘ I MATERIAL A FINISH, REMARKS TO ‘ I f 7442Mij W I I WJJJé 177.15.”; ”713.5; 97.9}. pg F @ I DRAWING N0. PART NO. F \ SCALE 6 I 59(334 26085 ZXZO—B—SS—UNI T 5 1 I CODE No “A . 1 @mmmm “""5 m ‘ IRS WW». CL242-0012—8 2 I T 2 3 4 I 5 I s I 7 I a ”R" ”-229 ®
1 \ 2 ‘ 3 A- 5 s 7 a g WM: DESCRIPTION OF REVISIONS I BY DMD DATE wuNY DESCRIF‘HON 0F REVKSIONS BY DATE 5 @Fig~2 SH‘ELDENG—PLATE ASSEMBLY g “A, ’4’“ x / , g J—(f’ i - \ E 2.61015 (_ 7. PCB LAYOUT 7 A Z 1- ‘15 . g 3 : § Figa‘) OVER—MOLDING(REFERENCE) ZXZOEB—SLDC g; ”15:0“ ‘ ‘ E *1 Damon No.1 93/ $7 Canter. Nu,5 [Em _ . y \ o. N. . : g - . 0.5(msugh We) a § 1mm) fl a. t ‘ a Q ‘ ‘ s \ 8 \ 2 Q a E _“_ E i; 7% E’ b I 3 53 i 7E I- 7 E, 2° '43 A ‘4 _ 7 C *5 U] $ 10.25 REF . SREF 5.4 MW é . : NOTE: " _ . ‘ - SOLD SEPARATELY c : 05.5533; 5 M] m" B 5L“ . DELWERED BY THE REEL :0 ‘i A Con‘uct N014 1:: E 02.5 MAX 2 __ __ __ .. 3 E 01.0w“ . f; Fig—4 MATED COND‘TION A .5. 2 4/1 , q , z>< series="" receptacle="" ‘a_="">' E I T l , .3 Q \g 7 1.3 MW ‘0 (L 1J D (I) ‘_ <>< m="" 05="" c="" .2="" 3="" ‘="" '="" ‘="" e="" \\="" 3-="" i="" ‘="" ‘—="" i="" —="" ,5="" i,="" 02.61005="" 3="" \g="" :1="" g="" __—a'="" _="" ll.="" 2="" \°="" n="" ’v="" ,="" —-—-—n="" e="" \="" contact="" no.3="" ‘="" fl="" m="" b="" l'="" g="" emma”="" ..="" \="" over-m7="" mgsage="" me="" lli="" pcb="" n:="" c="" ,_="" ,a="" m="" v="" d="" u.="" g="" noies="" 12=""> SHIELD\NGEFLATEJXZO-BvSLDC.IS USED FOR ASSEMBLY. E (D n E g 3. 'O'SYMBOL ADDED TO EACH D‘MENSION MEANS CR‘TICAL D‘MENStON 0N USB SPECIHCATION. g <2>< please="" check="" them="" after="" over-moldwc.="" e="" owe="" "0'03"”="" drawn="" designed="" checked="" approved="" released="" —="" oajigfiéom="" 3mm)="" 7="" ’nr="" 0}-="" m4="" 0="" 2‘0="" c5="" .@="" drawn;="" no.="" .="" f="" ‘="" "="" m="" edc3426055="" szo-b—ss—unh="" 5="" :="" 1="" con:="" no,="" 2="" m="" irs="" m...="" m...="" ...,="" cl242—0012-8="" 1="" ‘="" 2="" 3="" 4="" ‘="" 5="" i="" 5="" 7="" ‘="" 5="" form="" no.229="" e2="">
1 , 2 E 3 4} 4 5 s r 7 a g ‘ \ A{IOUNT DESCR‘PTION 0F REVISIONS EV CHKD DATE Jam? DESCRIFHON 0F REVFSFONS BY W0 DATE 7: r ,7 W _7 z - r 7.777 r , ,»D <., a="" f.="" .="" {a="" “—4="" .="" .="" am:="" $37="" ,,="" w‘="" l..b="" ..a="" 2="" fl="" i="" w="" if="" 54="" i="" f="" v:="" f="" a="" d="" rrgrr="" reehnggfree}="" 5="" 7="" 1="" 7="" g="" _="" e="" g="" __="" n="" a="" ‘="" f="" 1'1="" e!="" r="" b="" r="" f="" u,="" :3?="" 7="" a‘="" r="" f="" a)="" e="" ‘="" \_____j="" .2="" 7="" east”;="" é="" +=""> E r‘ O >— C 4.. 8 , mm \ 520,1 fi agr E c Y , ”3 7. \ C an r . r V f r a _____ , g E; r r r w o ‘ L. 3 J77 7E7Lr7rrw1w 3 g l3> Frng CUT OFF A CAREER FREE (I) ‘2 D ” " " D (0 LE 97 ._ m E 7 NOTED This is delivered by n ree|.QTY:4000pcse V E 455;?- E> Shown or! a reel and a box is ; 'Puri No,','Code No.‘,'Lat Na,','QTY' LLI D: ’+fl I ' I3 Cut off a career as shown in Fig-2. g fifggi (D E E a Ford mk'rnq pm $7 r STMNLESS STEEL (Nickel um um min. No, MATERIAL i Frmsr—r, REMARKS 7 CODE N04(OLD) DRAWN DESIGNED CHECKED A APPFO D RELEASED 7 TO % h—Ff‘ . z 71 jam/W WF Qk , . F‘I7.a}.a{ 7748”,; ‘57.“.05 , .szér F ‘ @ DRAWING no. PARY No. F \ / @fl w {Des-126145 ZXZO-B-SLDC l7__u_| WT: : 1 can: NOV ‘1 = m“ m HrRosE :LEch: cm, up I CL242-0022-1 1 1 2 3 I 4 T 5 r a f 7 r a row No.22;