VR6,8,10& 12
\
izontal Mounting Clip ‘ ’ J} fif
if; U
220KT Motor Run Resistor
y
watt bleeder resisiors for AC mo wan bleeder resistors for AC moi
Capacitor Hardware
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type VR Vertical Mounting Clamp
Type TH Horizontal Mounting Clip
Dimensions in Inches
Nominal Dia.
Catalog of Part to be
Part Number Mounted A B C
TH17 0.625 0.312 0.720 0.015
TH25 1.375 0.312 1.500 0.030
CDE VR mounting clamps may be
used to mount any cylindrical ca-
pacitor with a 1” to 3” diameter
that is to be mounted in a verti-
cal position. Material is 1010 CRS,
commercial grade #4 temper ASI
scale. Parts are finished with .0001
(nominal) zinc chromate plating.
Use for mounting CG types, PSU, SF
and MPF types. Material thickness
is .035”
Catalog Part Number Dimensions
Diameter Unassembled Assembled
of Part to be Without Screw & Nut with A B C
Mounted Screw & Nut Included Screw & Nut
1" to 1-1/16 VR1B VR1 VR1A 1" 1-7/16" 1-7/8*"
1-3/8" to 1-7/16 VR3B VR3 VR3A 1-3/8" 1-25/32" 2-7/32"
1-1/2" to 1-9/16 VR4B VR4 VR4A 1-1/2" 1-15/16" 2-11/32"
1-3/4" to 1-13/16 VR6B VR6 VR6A 1-3/4" 2-1/4" 2-9/16"
2" to 2-1/16 VR8B VR8 VR8A 2" 2-1/2" 2-13/16"
2-1/2" to 2-9/16 VR10B VR10 VR10A 2-1/2" 3" 3-5/16"
3" to 3-1/8 VR12B VR12 VR12A 3" 3-7/16" 3-13/16"
Screw VRSCREW — — 9/16" long 6-32 thread NC-2A
Nut VRNUT — — Standard hex nut to fit screws
15K Ohm 2 watt bleeder resistors for AC motor start applica-
tions. Saves relay switch contacts and capacitor, particularly in
capacitor start applications. 1/4” quick connect terminals elimi-
nate need for soldering.
ACR15K:
Pack of 10, 15K Ohm 2 watt bleeder resistor without quick con-
nect terminals.
220K Ohm 1 watt bleeder resistors for AC motor run applica-
tions. Saves relay switch contacts and capacitor, particularly in
capacitor run applications. 1/4” quick connect terminals elimi-
nate need for soldering.
ACR220K:
Pack of 10, 220K Ohm 1 watt bleeder resistor without quick con-
nect terminals.
These clips, though designed for
capacitors, have varied applica-
tions to retain many cylindrical
components. They are used ex-
tensively in the electrical and elec-
tronic industries to hold spindles,
condensers, capacitors, tubes,
rods and conduit. Clips have phos-
phate and oil finish.
ACR220KT Motor Run Resistor Kit
ACR15KT Motor Start Resistor Kit
VR1, 3 & 4 VR6, 8,10 & 12
B Mtg
.219”
.375”
.156”
2 Holes
.1561” Dia.
.562” .750”
C ±0.01”
0.176” x 0.281”
±0.016 (3 places).
B Mtng ±0.03”
0.344” ±0.016”
0.188” ±0.016”
A ±0.016”
75 º
120 º ±3 º
(3 Places)
Ø 0.201” ±0.005”
B Mtng ±0.03”
0.375”±0.016”
0.075” ±0.016”
0.035”
1.125” ±0.016”
0.500” ±0.016”
Material Thickness
TH17 is 0.016”, TH25
is 0.025”.
Material: 1050 high
carbon steel with
phosphate and oil
finish. TH25 is 1060.
0.594"
(*)
B
A
0.135" Dia. Hole
(*) 0.340" except TH25 is 0.590".
Retaining tabs must
extend lower
than base of clip
C ±0.010"
Added tolerance to "C" dim.
(*) 0.340” execpt TH25 is 0.590”
Retaining tabs
must extend
lower than base
of clip
0.135” Dia. Hole