ATS-56002-C3-R0 Datasheet by Advanced Thermal Solutions Inc.

View All Related Products | Download PDF Datasheet
@% 0 as ADVANCED lllERMAl SOLUTIONS, INC. Innovolions in Ihermal Mnnagemenl‘
Product Details
DIMENSION A DIMENSION B DIMENSION C DIMENSION D INTERFACE MATERIAL FINISH
NOTES:
Dfifi





1)
2)
3)
4)
Thermal Performance
For more information, to find a distributor or to place an order, visit www.qats.com or
call: 781.769.2800 (North America); +31 (0) 3569 84715 (Europe).
ATS PART # ATS-56002-C3-R0
Features & Benefits
High Performance ASIC Cooling
Solutions w/Thermal Tape Attachment
REV1_0908
AIR VELOCITy THERMAL RESISTANCE
FT/MIN  °C/W (UNDUCTED FLOW) °C/W (DUCTED FLOW)
200 
300 
400 
 
600 
700 
800 
9

6




  4 mm  








»
»
»
D
A
B
C
*Image above is for illustration purposes only.

Products related to this Datasheet

HEAT SINK 25.4MM X 25.4MM X 4MM
Available Quantity: 1,008
Unit Price: 13.42