1902330 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
3% U, 12A 320v Q —— -'| I‘— -_ “ ELELELELEL - l hnixnmru12 I.-OO--0-00- [BEHET'A'EF 0-1 lNSPlRlNG INNOVATIONS
© PHOENIX CONTACT 2017
Plug component,Push-in spring connection
Order No.:1902330
Type:FKCT 2,5/ 5-STF-5,08
Data sheet
1 Main features
2 Your advantages
No. of pos. 5 Nominal current 12 A
Conductor cross section 2.5 mm² Nominal voltage 320 V
Color green Connection direction 0 °
Pitch 5.08 mm Type of packaging packed in cardboard
Connection method Push-in spring connection
Time saving push-in connection, tools not required
Intuitive use through colour coded actuation lever
Quick and convenient testing using integrated test option
Screwable flange for superior mechanical stability
Can be combined with the MSTB 2´,5 range
Make sure you always use the latest documentation.
It can be downloaded at: phoenixcontact.net/product/1902330
2017-10-06
Product version 04
The figure shows a 10-position version of the
product
Document revision 0
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 2 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
3Table of contents
1 Main features........................................................................................................................... 1
2 Your advantages ..................................................................................................................... 1
3 Table of contents ..................................................................................................................... 2
4 3D model in PDF can be activated (Acrobat Reader only)....................................................... 3
5 item properties......................................................................................................................... 4
5.1 Connection capacity............................................................................................................. 4
5.2 Material data ...................................................................................................................... 4
6 Dimensions.............................................................................................................................. 4
6.1 Dimensions for the product .................................................................................................... 4
7 Series drawing......................................................................................................................... 5
8 Packaging information ............................................................................................................. 6
9 Application............................................................................................................................... 6
9.1 Temperature limit values ....................................................................................................... 6
10 Mechanical tests...................................................................................................................... 7
10.1 Termination and connection method......................................................................................... 7
10.2 Pull-out test ........................................................................................................................ 7
11 Electrical tests ......................................................................................................................... 8
11.1 Electrical data ..................................................................................................................... 8
11.2 Air and creepage distances.................................................................................................... 8
12 Current carrying capacity/derating curves ............................................................................... 9
13 Environmental and durability tests......................................................................................... 10
13.1 Vibration test .................................................................................................................... 10
14 Classification for connectors.................................................................................................. 10
15 Approvals .............................................................................................................................. 10
16 Commercial Data................................................................................................................... 11
17 corresponding headers.......................................................................................................... 11
18 Accessories........................................................................................................................... 11
19 Combination tests.................................................................................................................. 12
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 3 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
4 3D model in PDF can be activated (Acrobat Reader only)
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 4 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
6Dimensions
Order No. 1902330
Type FKCT 2,5/ 5-STF-5,08
Type of contact Female connector
Range of articles FKCT 2,5/..-STF
Pitch 5.08 mm
Number of positions 5
Connection method Push-in spring connection
Locking Screw flange
5 item properties
Conductor cross section, solid 0.2 mm² to 2.5 mm²
Conductor cross section, flexible 0.2 mm² to 2.5 mm²
Conductor cross section AWG/kcmil 24 to 12
Conductor cross section flexible, with ferrule without plastic sleeve 0.25 mm² to 2.5 mm²
Conductor cross section flexible, with ferrule with plastic sleeve 0.25 mm² to 2.5 mm²
2 conductors with same cross section, stranded, with TWIN ferrules with
plastic sleeve
0.5 mm² to 1.5 mm²
Cylindrical gauge a x b / diameter 2.8 mm x 2.0 mm / 2.0 mm
Stripping length 10 mm
5.1 Connection capacity
Material of metal parts
Note WEEE/RoHS-compliant, whisker-free acc. to IEC 60068-2-82/JEDEC JESD 201
Contact material Cu alloy
Terminal point surface Sn 4 µm ... 8 µm
Surface contact area Sn 4 µm ... 8 µm
Surface characteristics hot-dip tin-plated
5.2 Material data
Insulating material data Housing Actuation element
Insulating material PA PBT
CTI according to IEC 60112 600 600
Flammability rating according to UL 94 V0 V0
Color green (6021) orange (2003)
Glow wire flammability index GWFI according to EN60695-2-12 850
Glow wire ignition temperature GWIT according to EN60695-2-13 775
Temperature for the ball pressure test according to EN60695-10-2 125 °C
Length 25.2 mm
Width 35.5 mm
Total height 15 mm
Dimension a 20.32 mm
6.1 Dimensions for the product
25‘2“ ‘xfiafiiflafiafi
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 5 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
7Series drawing
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 6 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
Type of packaging packed in cardboard
Pieces per package 50
8 Packaging information
9 Application
Ambient temperature (storage/transport) -40 °C ... 70 °C
Ambient temperature (assembly) -5 °C ... 100 °C
Ambient temperature (operation) -40 °C (dependent on the derating curve)
9.1 Temperature limit values
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 7 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
10 Mechanical tests
Mechanical test group A
Specification IEC 61984:2008-10
Visual test Test passed
Specification IEC 60512-1-1:2002-02
Dimensional test Test passed
Specification IEC 60512-1-2:2002-02
Resistance of marking Test passed
Specification IEC 60068-2-70:1995-12
Insertion and withdrawal force Test passed
Specification IEC 60512-13-2:2006-02
No. of cycles 25
Insertion strength per pos. approx.
Withdraw strength per pos. approx.
Polarization and coding Test passed
Specification IEC 60512-13-5:2006-02
Test force 20 N
Contact retention in insert Test passed
Specification IEC 60512-15-1:2008-05
Test force per pos. 37 N
Specification IEC 60999-1:1999-11
Check for damage to conductor or loosening Test passed
10.1 Termination and connection method
Termination and connection method: pull-out test
Specification IEC 60999-1:1999-11
Result Test passed
Conductor cross section/conductor type/tractive force actual value 0.2 mm² / solid / > 10 N
Conductor cross section/conductor type/tractive force actual value 0.2 mm² / stranded / > 10 N
Conductor cross section/conductor type/tractive force actual value 2.5 mm² / solid / > 50 N
Conductor cross section/conductor type/tractive force actual value 2.5 mm² / stranded / > 50 N
10.2 Pull-out test
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 8 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
11 Electrical tests
Rated current / conductor cross section 12 A / 2.5 mm²
Rated insulation voltage (III/2) 320 V
Rated surge voltage (III/2) 4 kV
Contact resistance 1.2 m
Degree of pollution 2
11.1 Electrical data
Component Plug component
Specification IEC 60664-1:2007-04
Mains type unearthed mains
Insulating material group I
Comparative tracking index (IEC 60112:2003-01) CTI 600
Rated insulation voltage 320 V 320 V 630 V
Rated surge voltage 4 kV 4 kV 4 kV
Degree of pollution 3 2 2
Overvoltage category III III II
Minimum clearance case A (inhomogeneous field) 3 mm 3 mm 3 mm
Minimum value of the creepage path requirement in acc. with table 3.2 mm 3 mm 3.2 mm
11.2 Air and creepage distances
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 9 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
12 Current carrying capacity/derating curves
Type: FKCT 2,5/...-STF-5,08 with MSTB 2,5/...-GF-5,08
87257_1000_en
Specification IEC 61984:2008-10
Note Representation based on IEC 60512-5-2:2002-02
Reduction factor 0.8
Number of positions See diagram
Conductor cross section 2.5 mm²
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 10 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
13 Environmental and durability tests
Specification IEC60068-2-6:2007-12
Result Test passed
Frequency 10 - 150 - 10 Hz
Sweep speed 1 octave/min
Amplitude 0.35 mm (10 - 60.1 Hz)
Acceleration 5 g (60.1 - 150 Hz)
Test duration per axis 2.5 h
Test directions X-, Y- and Z-axis
13.1 Vibration test
Specification IEC 61984:2008-10
Main features Connectors without switching capacity (COC)
Construction form Fixed connectors
Strain relief elements without strain relief
Connection method Can be reconnected
Protection against electric shock Not encapsulated - touch-proof when inserted
Protective conductor without PE
Lock no
Connection method Screwless terminal points
14 Classification for connectors
15 Approvals
VDE Gutachten mit Fertigungsüberwachung
mm²/AWG/kcmil 0.2-2.5
Voltage 250 V
Current 12 A
IECEE CB Scheme
mm²/AWG/kcmil 0.2-2.5
Voltage 250 V
Current 12 A
cULus Recognized
Use group B D
mm²/AWG/kcmil 26-12 26-12
Voltage 300 V 300 V
Current 10 A 10 A
EAC
1902330 FKCT 2,5/ 5-STF-5,08
REF 1902301 PHOENIX CONTACT 11 / 12
© PHOENIX CONTACT 2017
2017-10-06
Product version 04
Document revision 0
16 Commercial Data
Order No. 1902330
Type FKCT 2,5/ 5-STF-5,08
Pieces per package 50
Net weight 9.377 g
GTIN 4017918187460
Information that applies locally, see link on page 1
Country of origin Information that applies locally, see link on page 1
Order No. Type
1776537 MSTB 2,5/ 5-GF-5,08
1777109 MSTBV 2,5/ 5-GF-5,08
1845662 MDSTBV 2,5/ 5-GF-5,08
1899016 DFK-MSTBA 2,5/ 5-GF-5,08
1899317 DFK-MSTBVA 2,5/ 5-GF-5,08
1899647 EMSTB 2,5/ 5-GF-5,08
1915246 EMSTBV 2,5/ 5-GF-5,08
1927593 MSTB 2,5/ 5-GF-5,08 THT
1940923 MSTBV 2,5/ 5-GF-5,08 THT BK
1954728 CC 2,5/ 5-GF-5,08 P26THR
1954838 CC 2,5/ 5-GF-5,08 P26THRR56
1955662 CCV 2,5/ 5-GF-5,08 P26THR
1955772 CCV 2,5/ 5-GF-5,08 P26THRR56
17 corresponding headers
Description Order No. Type
Coding profile, is inserted into the slot on the plug or inverted header, red
insulating material
1734634 CP-MSTB
Strain relief for snapping into the latching chambers of the plugs, 4-pos. 1876877 STZ 4-FKC-5,08
0201744 MPS-MT
0201663 MPS-IH WH
0201676 MPS-IH RD
0201689 MPS-IH BU
0201702 MPS-IH GN
0201647 RPS
Actuation tool, for ST terminal blocks, insulated, also suitable for use as a
bladed screwdriver, size: 0.6 x 3.5 x 100 mm, 2-component grip, with non-
slip grip
1205053 SZS 0,6X3,5
0804293 SK 5,08/3,8:FORTL.ZAHLEN
0805412 SK 5,08/3,8:UNBEDRUCKT
0805085 SK 5,08/3,8:SO
18 Accessories
~~
REF 1902301 PHOENIX CONTACT 12 / 12
PHOENIX CONTACT GmbH & Co. KG • 32823 Blomberg • Germany
phoenixcontact.com
1902330 FKCT 2,5/ 5-STF-5,08
2017-10-06
Product version 04
Document revision 0
© PHOENIX CONTACT 2017
19 Combination tests
FKCT 2,5/..-STF MSTB 2,5/..-GF
Specification IEC 61984
Mechanical tests (A)
Polarization when inserted
Requirement >20 N
Test passed
Contact holder in insert
Requirements >20 N
Test passed
Durability tests (B)
Contact resistance R11.2 m
Insertion/withdrawal cycles 25
Contact resistance R21.2 m
Rated impulse voltage at sea level
Voltage waveform (1.2/50 μs)
4.8 kV
Power-frequency withstand voltage
Voltage waveform (50/60 Hz)
2.21 kV
Insulation resistance
Requirements > 5 M
> 0.2 T
Thermal tests (C)
Tested number of positions 18
Tested conductor cross section 2.5 mm²
Upper limiting temperature
Requirements < 100°C
Test passed
Climatic tests (D)
Test sequence 1: low temperature storage -40 °C/2 h
Test sequence 2: heat storage 100 °C/168 h
Test sequence 3: noxious gas storage
(ISO 6988)
0.2 dm3 SO2 on 300 dm3/
40 °C/1 cycle
Rated impulse voltage at sea level
Voltage waveform (1.2/50 μs)
4.8 kV
Power-frequency withstand voltage
Voltage waveform (50/60 Hz)
2.21 kV
Environmental and endurance tests (E)
Specification IEC 61984:2008-10
Degree of protection Finger safety with IP20
test finger

Products related to this Datasheet

TERM BLOCK PLUG 5POS STR 5.08MM
Available Quantity: 3
Unit Price: 9.94