MAX16052,53 Datasheet by Maxim Integrated

View All Related Products | Download PDF Datasheet
w W; none CONVERYER GND T E 1 T maxim Integrated,
General Description
The MAX16052/MAX16053 are a family of small, low-power,
high-voltage monitoring circuits with sequencing capability.
These miniature devices offer very wide flexibility with an
adjustable voltage threshold and an external capacitor-
adjustable time delay. These devices are ideal for use in
power-supply sequencing, reset sequencing, and power
switching applications. Multiple devices can be cascaded
for complex sequencing applications.
A high-impedance input (IN) with a 0.5V threshold
allows an external resistive-divider to set the monitored
threshold. The output (OUT) asserts high when the input
voltage rises above the 0.5V threshold and the enable
input (EN) is asserted high. When the voltage at IN falls
below 0.495V or when the enable input is de-asserted
(EN = low), the output deasserts (OUT = low). The
devices provide a capacitor programmable delay time
from when the voltage at IN rises above 0.5V to when the
output is asserted.
The MAX16052 offers an active-high open-drain out-
put while the MAX16053 offers an active-high push-
pull output. Both devices operate from a 2.25V to 28V
supply voltage and feature an active-high enable input.
The MAX16052/MAX16053 are available in a tiny 6-pin
SOT23 package and are fully specified over the automo-
tive temperature range (-40°C to +125°C).
Benefits and Features
Less External Circuitry Results in Smaller Solution Size
Open-Drain (28V Tolerant) Output Allows
Interfacing to 12V Intermediate Bus Voltage
Operates from VCC of 2.25V to 28V
Small 6-Pin SOT23 Package
Ideal for Use in Power-Supply Sequencing, Reset
Sequencing, and Power-Switching Applications
Active-High Logic-Enable Input
1.8% Accurate Adjustable Threshold Over Temperature
Fully Specified from -40°C to +125°C for Reliability in
Extreme Temperatures
Low Supply Current (18µA typ) Reduces Power
Consumption
Applications
Medical Equipment
Intelligent Instruments
Portable Equipment
Computers/Servers
Critical μP Monitoring
Set-Top Boxes
Telecom
19-4144; Rev 7; 5/18
Click here for production status of specific part numbers.
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
Typical Operating Circuit
DC-DC
CONVERTER
DC-DC
CONVERTER
IN
EN
OUT
GND
CDELAY
VCC
IN
VCC
EN
OUT
GND
CDELAY
OUT
IN
EN
12V
0.9V
MAX16052 MAX16052
(All voltages referenced to GND.)
VCC........................................................................-0.3V to +30V
OUT (push-pull, MAX16053).....................-0.3V to (VCC + 0.3V)
OUT (open-drain, MAX16052)................................-0.3V to +30V
EN, IN ........................................................-0.3V to (VCC + 0.3V)
CDELAY....................................................................-0.3V to +6V
Input/Output Current (all pins)..........................................±20mA
Continuous Power Dissipation (TA = +70°C)
6-Pin SOT23 (derate 8.7mW/°C above +70°C)........695.7mW
Operating Temperature Range .........................-40°C to +125°C
Junction Temperature.......................................................+150°C
Storage Temperature Range .............................-65°C to +150°C
Lead Temperature (soldering, 10s) .................................+300°C
Soldering Temperature (reflow) .......................................+260°C
(VCC = 2.25V to 28V, VEN = VCC, TA = TJ = -40°C to +125°C, unless otherwise specified. Typical values are at VCC = 3.3V and
TA = +25°C.) (Note 1)
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
SUPPLY
Operating Voltage Range VCC 2.25 28 V
Undervoltage Lockout UVLO VCC falling (Note 2) 1.8 2 V
VCC Supply Current ICC
MAX16052, no load
VCC = 3.3V 18 37
µA
VCC = 12V 23 45
VCC = 28V 38 61
MAX16053, no load
VCC = 3.3V 22 47
VCC = 12V 29 57
VCC = 28V 44 71
IN
Threshold Voltage VTH VIN rising, 2.25V ≤ VCC ≤ 28V 0.491 0.500 0.509 V
Hysteresis VHYST VIN falling 5 mV
Input Current IIN VIN = 0 or 28V -110 +25 +110 nA
CDELAY
CDELAY Charge Current ICD VCDELAY = 0V 200 250 300 nA
CDELAY Threshold VTCD VCDELAY rising 0.95 1.00 1.05 V
CDELAY Pulldown Resistance RCDELAY
VCC2.25V, ISINK = 200μA 15 60
VCC3.3V, ISINK = 1mA 15 60
EN
EN Low Voltage VIL 0.5 V
EN High Voltage VIH 1.4 V
EN Leakage Current ILEAK VEN = 0 or 28V -110 +20 +110 nA
OUT
OUT Low Voltage
(Open-Drain or Push-Pull) VOL
VCC1.2V, ISINK = 90μA 0.2
VVCC2.25V, ISINK = 0.5mA 0.3
VCC > 4.5V, ISINK = 1mA 0.4
OUT High Voltage
(Push-Pull, MAX16053) VOH
VCC2.25V, ISOURCE = 500μA 0.8 x VCC V
VCC4.5V, ISOURCE = 800μA 0.9 x VCC
OUT Leakage Current
(Open-Drain, MAX16052) ILKG Output not asserted low, VOUT = 28V 150 nA
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
2
Absolute Maximum Ratings
Stresses beyond those listed under “Absolute Maximum Ratings” may cause permanent damage to the device. These are stress ratings only, and functional operation of the device at these
or any other conditions beyond those indicated in the operational sections of the specifications is not implied. Exposure to absolute maximum rating conditions for extended periods may affect
device reliability.
Electrical Characteristics
(VCC = 2.25V to 28V, VEN = VCC, TA = TJ = -40°C to +125°C, unless otherwise specified. Typical values are at VCC = 3.3V and
TA = +25°C.) (Note 1)
Note 1: All devices are production tested at TA = +25°C. Limits over temperature are guaranteed by design.
Note 2: When VCC falls below the UVLO threshold, the outputs deassert (OUT goes low). When VCC falls below 1.2V, the output
state cannot be determined.
Note 3: During the initial power-up, VCC must exceed 2.25V for at least 0.5ms before OUT can go high.
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNITS
TIMING
IN to OUT Propagation Delay
tDELAY
VCC = 3.3V,
VIN rising,
VIN = VTH + 25mV
MAX16052, 100kΩ
pullup resistor,
CCDELAY = 0
30
µs
MAX16053,
CCDELAY = 0 30
MAX16052, 100kΩ
pullup resistor,
CCDELAY = 0.047μF
190
ms
MAX16053,
CCDELAY = 0.047μF 190
VCC = 12V,
VIN rising,
VIN = VTH + 25mV
MAX16052, 100kΩ
pullup resistor,
CCDELAY = 0
30
µs
MAX16053,
CCDELAY = 0 30
tDL
VCC = 3.3V, VIN falling, VIN = VTH - 30mV 18
VCC = 12V, VIN falling, VIN = VTH - 30mV 18
Startup Delay (Note 3) VCC = 2.25V, VIN = 0.525V, CCDELAY = 0 0.5 ms
VCC = 12V, VIN = 12V, CCDELAY = 0 0.5
EN Minimum Input Pulse Width tMPW 1 µs
EN Glitch Rejection 100 ns
EN to OUT Delay tOFF
From
device
enabled
to device
disabled
MAX16052,
100kΩ pullup
resistor
VCC = 3.3V 250
ns
VCC = 12V 300
MAX16053 VCC = 3.3V 350
VCC = 12V 400
EN to OUT Delay tPROP
From
device
disabled to
device
enabled
MAX16052,
100kΩ pullup
resistor,
CCDELAY = 0
VCC = 3.3V 14
µs
VCC = 12V 14
MAX16053 VCC = 3.3V 14
VCC = 12V 14
MAX16052, 100kΩ pullup
resistor, CCDELAY = 0.047μF 190
ms
MAX16053, CCDELAY =
0.047μF 190
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
3
Electrical Characteristics (continued)
Figure 1. MAX16052/MAX16053 Timing Diagram (CCDELAY = 0)
VCC
VTH + 25mV
VTH - VHYST VTH
VIH
VIH
VIH
VIL
tPROP tDL tDELAY tOFF tPROP
VOL
VOH
t < tMPW
t > tMPW
IN
EN
OUT
VUVLO
t < tPROP
5%
VIH
VIL
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
4
/ y
(VCC = 3.3V and TA = +25°C, unless otherwise noted.)
OUTPUT LOW VOLTAGE
vs. SINK CURRENT
MAX16052/53 toc05
ISINK (mA)
OUTPUT LOW VOLTAGE (V)
4.03.50.5 1.0 2.0 2.51.5 3.0
0.5
1.0
1.5
2.0
2.5
0
0 4.5
VCC = 28V
VCC = 12V
VCC = 5V
VCC = 3.3V
VCC = 2.25V
SUPPLY CURRENT
vs. SUPPLY VOLTAGE
MAX16052/53 toc01
V
CC
(V)
ICC (µA)
242016
128
4
3
6
12
9
15
18
21
24
27
30
33
0
0 28
MAX16052
VIN = 0V
IN THRESHOLD VOLTAGE
vs. TEMPERATURE
MAX16052/53 toc03
IN THRESHOLD VOLTAGE (mV)
498.5
499.0
499.5
500.0
500.5
501.0
501.5
502.0
498.0
TEMPERATURE (C)
1109565 80-10 5 20 35 50-25-40 125
OUTPUT HIGH VOLTAGE
vs. SOURCE CURRENT
MAX16052/53 toc06
ISOURCE (mA)
OUTPUT HIGH VOLTAGE (V)
4.03.53.02.52.01.51.00.5
5
10
15
20
25
30
0
0 4.5
VCC = 12V
VCC = 28V
VCC = 2.25V
VCC = 5V
VCC = 3.3V
SUPPLY CURRENT
vs. TEMPERATURE
MAX16052/53 toc02
TEMPERATURE (C)
ICC (µA)
1109565 80-10 5 20 35 50-25
8
12
16
20
24
28
32
36
40
44
4
-40 125
MAX16052
VCC = 12V
VCC = 3.3V
VCC = 2.25V
VCC = 5V
VCC = 28V
OUT DELAY vs. CCDELAY
MAX16052/53 toc04
C
CDELAY
(nF)
OUT DELAY (ms)
900800600 700200 300 400 500100
500
1000
1500
2000
2500
3000
3500
4000
4500
5000
0
0 1000
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
Maxim Integrated
5
www.maximintegrated.com
Typical Operating Characteristics
\ E: 29218 Emmémgaéxg
(VCC = 3.3V and TA = +25°C, unless otherwise noted.)
MAXIMUM TRANSIENT DURATION
vs. INPUT OVERDRIVE
MAX16052/53 toc07
INPUT OVERDRIVE (mV)
MAXIMUM TRANSIENT DURATION (µs)
10010
50
100
150
200
250
300
0
1 1000
RESET OCCURS ABOVE
THIS CURVE
ENABLE TURN-ON DELAY
(MAX16053)
MAX16052/53 toc08
10µs/div
EN
2V/div
OUT
2V/div
ENABLE TURN-OFF DELAY
(MAX16053)
MAX16052/53 toc09
400ns/div
EN
2V/div
OUT
2V/div
IN LEAKAGE CURRENT
vs. TEMPERATURE
MAX16052/53 toc10
TEMPERATURE (°C)
IN LEAKAGE CURRENT (nA)
1109565 80-10 5 20 35 50-25
-8
-6
-4
-2
0
2
4
6
8
10
-10
-40 125
VCC = 28V
VCC = VEN = VIN
EN LEAKAGE CURRENT
vs. TEMPERATURE
MAX16052/53 toc12
TEMPERATURE (°C)
EN LEAKAGE CURRENT (nA)
1109565 80-10 5 20 35 50-25
-8
-6
-4
-2
0
2
4
6
8
10
-10
-40 125
VCC = 28V
VCC = VEN = VIN
IN LEAKAGE CURRENT
vs. IN VOLTAGE
MAX16052/53 toc11
VIN (V)
IN LEAKAGE CURRENT (nA)
26242220
14 18166 8 10 1242
-3
-2
-1
0
1
-4
0 28
VCC = 28V
VCC = VEN
EN LEAKAGE CURRENT
vs. EN VOLTAGE
MAX16052/53 toc13
VEN (V)
26
2420 221412 18164 6 1082
-0.8
-0.6
-0.4
-0.2
0
0.2
0.4
0.6
0.8
1.0
-1.0
0 28
VCC = 28V
VCC = VIN
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
Maxim Integrated
6
www.maximintegrated.com
Typical Operating Characteristics (continued)
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
7
Pin Description
GND
OUTIN
1 6CDELAY
5VCC
EN
MAX16052
MAX16053
SOT23
TOP VIEW
2
3 4
Pin Configuration
PIN NAME FUNCTION
1 EN
Active-High Logic-Enable Input. Drive EN low to immediately de-assert the output to its false state
(OUT = low) independent of VIN. With VIN above VTH, drive EN high to assert the output to its true
state (OUT = high) after the adjustable delay period. Connect EN to VCC, if not used.
2 GND Ground
3 IN High-Impedance Monitor Input. Connect IN to an external resistive-divider to set the desired monitor
threshold. The output changes state when VIN rises above 0.5V and when VIN falls below 0.495V.
4 OUT
Active-High Sequencer/Monitor Output. Open-drain (MAX16052) or push-pull (MAX16053). OUT is
asserted to its true state (OUT = high) when VIN is above VTH and the enable input is in its true state
(EN = high) after the capacitor-adjusted delay period. OUT is de-asserted to its false state
(OUT = low) immediately after VIN drops below 0.495V or the enable input is in its false state
(EN = low). The MAX16052 open-drain output requires an external pullup resistor.
5 VCC
Supply Voltage Input. Connect a 2.25V to 28V supply to VCC to power the device. For noisy systems,
bypass with a 0.1μF ceramic capacitor to GND.
6 CDELAY
Capacitor-Adjustable Delay Input. Connect an external capacitor (CCDELAY) from CDELAY to GND
to set the IN-to-OUT and EN-to-OUT delay period. For VIN rising, tDELAY = (CCDELAY x 4.0 x 106) +
30μs. For EN rising, tPROP = (CCDELAY x 4.0 x 106) + 14μs.
Detailed Description
The MAX16052/MAX16053 family of high-voltage,
sequencing/supervisory circuits provide adjustable voltage
monitoring for inputs down to 0.5V. These devices are
ideal for use in power-supply sequencing, reset sequencing,
and power-switching applications. Multiple devices can be
cascaded for complex sequencing applications.
The MAX16052/MAX16053 perform voltage monitoring
using a high-impedance input (IN) with an internally fixed
0.5V threshold. When the voltage at IN falls below 0.5V
or when the enable input is de-asserted (EN = low) OUT
goes low. When VIN rises above 0.5V and the enable
input is asserted (EN = high), OUT goes high after a
capacitor-adjustable time delay.
With VIN above 0.5V, the enable input can be used to
turn on or off the output. Table 1 details the output state
depending on the various input and enable conditions.
Supply Input (VCC)
The device operates with a VCC supply voltage from 2.25V
to 28V. In order to maintain a 1.8% accurate threshold at
IN, VCC must be above 2.25V. When VCC falls below the
UVLO threshold, the output deasserts low. When VCC
falls below 1.2V, the output state is not guaranteed. For
noisy systems, connect a 0.1μF ceramic capacitor from
VCC to GND as close to the device as possible.
Figure 2. Simplified Functional Diagram
Table 1. MAX16052/MAX16053
IN EN OUT
VIN < VTH Low Low
VIN < VTH High Low
VIN < VTH Low Low
VIN > VTH High
OUT = High Impedance
(MAX16052)
OUT = VCC (MAX16053)
CONTROL
LOGIC
EN
IN
CDELAY
250nA
1.0V
0.5V
VCC
INTERNAL
VCC/UVLO
REF
OUT
GND
MAX16052
CONTROL
LOGIC
EN
IN
CDELAY
250nA
1.0V
0.5V
VCC
INTERNAL
VCC/UVLO
REF
OUT
GND
MAX16053
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
8
Monitor Input (IN)
Connect the center point of a resistive-divider to IN to
monitor external voltages (see R1 and R2 of Figure 4). IN
has a rising threshold of VTH = 0.5V and a falling threshold
of 0.495V (5mV hysteresis). When VIN rises above VTH
and EN is high, OUT goes high after the adjustable tDELAY
period. When VIN falls below 0.495V, OUT goes low after
a 18μs delay. IN has a maximum input current of 60nA, so
large value resistors are permitted without adding significant
error to the resistive-divider.
Adjustable Delay (CDELAY)
When VIN rises above VTH with EN high, the internal
250nA current source begins charging an external capacitor
connected from CDELAY to GND. When the voltage
at CDELAY reaches 1V, the output asserts (OUT goes
high). When the output asserts, CCDELAY is immediately
discharged. Adjust the delay (tDELAY) from when VIN
rises above VTH (with EN high) to OUT going high
according to the equation:
6
DELAY CDELAY
t C (4 10 ) (30µs)= × × Ω+
where tDELAY is in seconds and CCDELAY is in Farads.
Enable Input (EN)
The MAX16052/MAX16053 offer an active-high enable
input (EN). With VIN above VTH, drive EN high to force
OUT high after the capacitor-adjustable delay time. The
EN-to-OUT delay time (tPROP) can be calculated from
when EN goes above the EN threshold using the equation:
6
PROP CDELAY
t C (4 10 ) (14µs)= × × Ω+
where tPROP is in seconds and CCDELAY is in Farads.
Drive EN low to force OUT low within 300ns for the
MAX16052 and within 400ns for the MAX16053.
Output (OUT)
The MAX16052 offers an active-high, open-drain output
while the MAX16053 offers an active-high push-pull
output. The push-pull output is referenced to VCC. The
open-drain output requires a pullup resistor and can be
pulled up to 28V.
Applications Information
Input Threshold
The MAX16052/MAX16053 monitor the voltage on IN with
an external resistive-divider (Figure 4). R1 and R2 can
have very high values to minimize current consumption
due to low IN leakage currents (60nA max). Set R2 to
some conveniently high value (200kΩ for ±1% additional
variation in threshold, for example) and calculate R1
based on the desired monitored voltage using the following
formula:
MONITOR
TH
V
R1 R2 1
V

= × 

where VMONITOR is the desired monitored voltage and
VTH is the reset input threshold (0.5V).
Pullup Resistor Values (MAX16052 Only)
The exact value of the pullup resistor for the open-drain
output is not critical, but some consideration should be
made to ensure the proper logic levels when the device
is sinking current. For example, if VCC = 2.25V and the
pullup voltage is 28V, keep the sink current less than
0.5mA as shown in the Electrical Characteristics table. As
a result, the pullup resistor should be greater than 56kΩ.
For a 12V pullup, the resistor should be larger than 24kΩ.
Note that the ability to sink current is dependent on the
VCC supply voltage.
Ensuring a Valid OUT Down to VCC = 0V
(Push-Pull OUT)
In applications in which OUT must be valid down to VCC = 0V,
add a pulldown resistor between OUT and GND for the
push-pull output (MAX16053). The resistor sinks any
stray leakage currents, holding OUT low (Figure 3). The
value of the pulldown resistor is not critical; 100kΩ is large
enough not to load OUT and small enough to pull OUT to
ground. The external pulldown cannot be used with the
open-drain OUT output.
Figure 3. Ensuring OUT Valid to VCC = 0V
GND
OUT
VCC
VCC
100k
MAX16053
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
9
ITT Hf
Typical Application Circuits
Figure 4 through Figure 6 show typical applications for the
MAX16052/MAX16053. Figure 4 shows the MAX16052
used with a pMOSFET in an overvoltage protection
circuit. Figure 5 shows the MAX16053 in a low-voltage
sequencing application using an nMOSFET. Figure 6
shows the MAX16053 used in a multiple output sequencing
application.
Using an n-Channel Device for Sequencing
In higher power applications, using an n-channel device
reduces the loss across the MOSFET as it offers a lower
drain-to-source on-resistance. However, an nMOSFET
requires a sufficient VGS voltage to fully enhance it for a
low RDS_ON. The application shown in Figure 5 shows
the MAX16053 in a switch sequencing application using
an nMOSFET.
Similarly, if a higher voltage is present in the system, the
open-drain version can be used in the same manner.
Power-Supply Bypassing
In noisy applications, bypass VCC to ground with a 0.1μF
capacitor as close to the device as possible. The additional
capacitor improves transient immunity. For fast-rising VCC
transients, additional capacitors may be required.
Figure 4. Overvoltage Protection Figure 5. Low-Voltage Sequencing Using an nMOSFET
IN
GND
OUT
CDELAY
0 TO 28V
R1
R2
P
RPULLUP
VCC
CCDELAY
EN
3.3V ALWAYS-ON
MAX16052
IN
GND
OUT
CDELAY
MONITORED
3.3V
R1
R2
N
VCC
CCDELAY
EN
5V BUS
1.2V
INPUT 1.2V
OUTPUT
MAX16053
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
10
Ea Ea Ea Ea l l l l
Figure 6. Multiple Output Sequencing
Note: All devices operate over the -40°C to +125°C operating
automotive temperature range.
+Denotes a lead(Pb)-free/RoHS-compliant package.
T = Tape and reel, offered in 2.5k increments.
PACKAGE
TYPE
PACKAGE
CODE
OUTLINE
NO.
LAND PATTERN
NO.
6 SOT23 U6+1 21-0058 90-0175
DC-DC DC-DC DC-DC DC-DC
5V BUS
3.3V 2.5V 1.8V 1.2V
EN EN
IN IN
OUT OUT
IN
OUT
IN
OUT
VCC
SYSTEM
ENABLE
EN VCC
EN VCC
EN VCC
EN
CCDELAY
GND GND GND
CCDELAY CCDELAY
GND
CCDELAY
EN EN
MAX16053 MAX16053 MAX16053 MAX16053
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
www.maximintegrated.com Maxim Integrated
11
Package Information
For the latest package outline information and land patterns
(footprints), go to www.maximintegrated.com/packages. Note
that a “+”, “#”, or “-” in the package code indicates RoHS status
only. Package drawings may show a different suffix character, but
the drawing pertains to the package regardless of RoHS status.
Chip Information
PROCESS: BiCMOS
PART OUTPUT PIN-
PACKAGE
TOP
MARK
MAX16052AUT+T Open-Drain 6 SOT23 +ACLW
MAX16053AUT+T Push-Pull 6 SOT23 +ACLX
Ordering Information
REVISION
NUMBER
REVISION
DATE DESCRIPTION PAGES
CHANGED
0 5/08 Initial release
1 10/08 Update Adjustable Delay (CDELAY) and Power-Supply Bypassing sections. 9, 10
2 1/10
Revised the Features, General Description, Absolute Maximum
Ratings, Electrical Characteristics, Typical Operating Characteristics,
Pin Description, and the Supply Input (VCC) sections.
1, 2, 3, 5–8
3 4/14 No /V OPNs; removed Automotive reference from Applications section 1
4 5/15 Added the Benefits and Features section 1
5 3/16 Updated package outline drawing number in Ordering Information table 12
6 8/16 Updated Table 1 8
7 5/18 Updated TOC10 6
Maxim Integrated cannot assume responsibility for use of any circuitry other than circuitry entirely embodied in a Maxim Integrated product. No circuit patent licenses
are implied. Maxim Integrated reserves the right to change the circuitry and specifications without notice at any time. The parametric values (min and max limits)
shown in the Electrical Characteristics table are guaranteed. Other parametric values quoted in this data sheet are provided for guidance.
Maxim Integrated and the Maxim Integrated logo are trademarks of Maxim Integrated Products, Inc.
MAX16052/MAX16053 High-Voltage, Adjustable
Sequencing/Supervisory Circuits
© 2018 Maxim Integrated Products, Inc.
12
Revision History
For pricing, delivery, and ordering information, please contact Maxim Direct at 1-888-629-4642, or visit Maxim Integrated’s website at www.maximintegrated.com.

Products related to this Datasheet

IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 0
Unit Price: 2.62236
IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 369
Unit Price: 4.63
IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 0
Unit Price: 2.62236
IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 2,489
Unit Price: 4.63
IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 369
Unit Price: 4.63
IC PWR MONITOR/SEQUENCER SOT23-6
Available Quantity: 2,489
Unit Price: 4.63
HIGH-VOLTAGE, ADJUSTABLE SEQUENC
Available Quantity: 0
Unit Price: 0